NDN1-WH, NDN111 including MT12-1-2 Datasheet by Eaton - Bussmann Electrical Division

View All Related Products | Download PDF Datasheet
Bussmann®
90 For complete specification data, call Bussmann Information Fax ~ 636.527.1450
Fuseblocks, Holders and Terminal Blocks
Rail Mount Terminal Blocks
NDN1-WH
Ratings: 90A, 600V
Center Spacing: .635(16.13)
Number of Poles: 1
Circuits per Foot: 18
Circuit Jumper: JN1, 2 circuits
Wire Size: AWG #2-18 CU
Screw Size: ⁄Ω¢-28
Mounting Options: 35mm DIN rail,
C-rail (Dove-tail option is available for
mounting side-by-side. Order part no.
NDN1A-WH.)
Marking Tape: MT12-⁄Ω™
Torque Rating: 32 in/lb max.
NDN1Colors: WH -White
NDN111-__ __(color)
Ratings: 90A, 600V; UL/CSA
Center Spacing: .635(16.13)
Number of Poles: 3
Circuits per Foot: 18
Circuit Jumper: JN1, 2 circuits
Wire Size: AWG #2-18 CU
Screw Size: ⁄Ω¢-28
Mounting Options: 35mm DIN rail,
C-rail, Base Mount. (Dove tail option is
available for mounting side-by-side.
Order part no. NDN111A-WH.)
Marking Tape: MT12-⁄Ω™
Torque Rating: 32 in/lb max.
NDN111 NDN111A
Colors: Colors:
YE - Yellow YE - Yellow
WH- White WH- White
Series NDN Terminal Block Accessories
NDNA NDNAS NFTA NRA37-1
/
2SOA72 MARKING JUMPERS
35mm DIN rail 35mm DIN rail C-rail C-rail 72” long TAPE See series
Aluminum End Stop Aluminum Low profile Stand-Off Channel See series specifications
NDNA 100 1 meter NFTA36 No flange for C-rail specifications
NDNA 200 2 meters 36” long Aluminum
NFTA72 37⁄Ω™∑ length
72” long
CE logo denotes compliance with European
Union Low Voltage Directive (50-1000Vac,
75-1500Vdc). Refer to Data Sheet: 8002 or
contact Bussmann Application Engineering
at 636-527-1270 for more information.
CE logo denotes compliance with European
Union Low Voltage Directive (50-1000Vac,
75-1500Vdc). Refer to Data Sheet: 8002 or
contact Bussmann Application Engineering
at 636-527-1270 for more information.

Products related to this Datasheet

CONN BARRIER STRIP 1CIRCUIT
CONN BARRIER STRIP 3CIRC 0.635"
DIN RAIL 35MM SLOTTED ALUM 1M
CONN TERM BLK END STOP
CONN BARRIER STRIP 3CIRC 0.635"
CONN BARRIER STRIP 3CIRC 0.635"
TERM BLK 90A 600V 3CIRC RAIL MNT
CONN BARRIER STRIP 3CIRC 0.635"
CONN BARRIER STRIP 3CIRC 0.635"
CONN BARRIER STRIP 3CIRC 0.635"
CONN BARRIER STRIP 1CIRCUIT
JUMPER BARRIER BLK 2POS
DIN RAIL 35MM SLOTTED ALUM 2M
DIN RAIL SLOTTED ALUMINUM 2.5"
DIN RAIL SLOTTED ALUMINUM 37.5"
C-RAIL STAND-OFF CHANNEL 72"
MARKING STRIP