1590Z Series (Watertight - Aluminum) Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAWOND MANUMCIURING... W : Home > Enclosure Index 0.08 enclosures link here to our159026RP series fifilfi‘
Path: Home > Enclosure Index > Diecast Aluminum Watertight - Heavy Duty
K
ey Features:
zRugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
zTwo piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of
dust and water.
zIdeal for repetitive opening and closing.
zFour recessed stainless steel machine screws secure lid into tapped holes.
zEasy to wall mount using "through box - blind hole" construction, outside of gasket protection.
zLid screws are self captivating (lid holes are threaded with the first installation of lid screws).
zDesigned to meet IP66.
zNorth American Mark of Safety - cUL & UL listed. Certified to NEMA 4X standards (UL 508) - File #E65324
zPainted versions are painted inside and out with a tough powder paint. Choice of satin black or smooth grey (RAL
7001).
zFor non-metallic (glass reinforced polyester) versions of these enclosures link here to our 1590ZGRP series
Watertight - Thick Wall - Diecast Aluminum Enclosures
Heavy Duty (1590Z Series)
click to enlarge
<
Part Number Color
Reader
File
AutoCAD
.dwg File
(zipped)
3D
Solid Model
.igs & .stp
files (zipped)
Internal
Mounting
Shelf Units Length Width Enclosure
Depth
(Less Lid)
Lid
Thickness
1590Z060
1590Z060BK
1590Z060GY
N
atural
Black
Grey
344K
165K
199K NO Inches 1.98 1.77 .95 0.24
mm 50 45 24 6
1590Z061
1590Z061BK
1590Z061GY
N
atural
Black
Grey
297K
221K
379K NO Inches 2.51 2.29 1.03 0.39
mm 64 58 26 10
1590Z100
1590Z100BK
1590Z100GY
N
atural
Black
Grey
325K
187K
226K YES Inches 2.94 3.14 1.57 0.47
mm 76 80 40 12
1590Z110
1590Z110BK
1590Z110GY
N
atural
Black
Grey
330K
195K
282K NO Inches 2.94 3.14 1.57 0.47
mm 76 80 40 12
1590Z062
1590Z062BK
1590Z062GY
N
atural
Black
Grey
358K
296K
503K NO Inches 3.86 2.52 1.03 0.39
mm 98 64 26 10
1590Z119
1590Z119BK
1590Z119GY
N
atural
Black
Grey
397K
208K
631K YES Inches 4.80 4.72 2.36 0.8
mm 122 120 60 20
1590Z120
N
atural Inches 4.90 3.15 1.75 0.61
NOTES:
z1590Z100/119/120/140/150/160/162/164/166/231/235 have interior - full width panel mounting shelf (please refer to drawings).
z1590Z060/061/062/110/130/135 have 2 interior - corner panel mounting (please refer to drawings).
Color Options :
1590Z120B
K
1590Z120GY
Black
Grey
482
K
541
K
1,965
K
YES mm 125 80 45 15.5
1590Z063
1590Z063BK
1590Z063GY
N
atural
Black
Grey
304K
197K
342K NO Inches 5.89 2.51 1.03 0.39
mm 150 64 26 10
1590Z160
1590Z160BK
1590Z160GY
N
atural
Black
Grey
358K
174K
375K YES Inches 6.30 6.30 2.76 0.79
mm 160 160 70 20
1590Z130
1590Z130BK
1590Z130GY
N
atural
Black
Grey
237K
177K
199K NO Inches 6.91 3.15 1.65 0.45
mm 176 80 42 12
1590Z135
1590Z135BK
1590Z135GY
N
atural
Black
Grey
294K
188K
226K NO Inches 6.91 3.15 1.65 0.79
mm 176 80 42 20
1590Z231
1590Z231BK
1590Z231GY
N
atural
Black
Grey
312K
175K
784K YES Inches 7.88 9.05 3.63 0.8
mm 200 230 92 20
1590Z150
1590Z150BK
1590Z150GY
N
atural
Black
Grey
351K
218K
145K YES Inches 8.70 4.76 2.39 0.79
mm 221 121 60 20
1590Z140
1590Z140BK
1590Z140GY
N
atural
Black
Grey
144K
188K
177K YES Inches 9.85 3.13 1.57 0.59
mm 250 80 40 15
1590Z162
1590Z162BK
1590Z162GY
N
atural
Black
Grey
285K
171K
690K YES Inches 10.24 6.25 2.75 0.79
mm 260 159 70 20
1590Z235
1590Z235BK
1590Z235GY
N
atural
Black
Grey
252K
239K
485K YES Inches 13.18 9.23 4.36 0.79
mm 335 235 111 20
1590Z166
1590Z166BK
1590Z166GY
N
atural
Black
Grey
166K
170K
349K YES Inches 14.17 6.30 2.76 0.79
mm 360 160 70 20
1590Z164
1590Z164BK
1590Z164GY
N
atural
Black
Grey
285K
186K
247K YES Inches 14.23 4.72 2.38 0.79
mm 361 120 60 20
Natural Finish Black Satin Smooth Grey
(RAL 7001)
/ UH screw: and wall moununy hobs ouxsmo ma 9mm nu am
Features (by photo):
click to enlarge click to enlarge click to enlarge
Lid screws are self captivating
(lid is threaded with first installation of
screws) Lid screw & wall mounting feature
click to enlarge
click to enlarge
Internal View
(natural finish, with mounting shelf version) Internal View
(satin black version)
click to enlarge
click to enlarge
Internal View
(smooth grey version)
click to enlarge
Galvanized Steel Inner Panels:
NOTE: These panels do NOT fit our 1590Z "GRP" polyester series enclosures.
R
eplacement - Copper Grounding Screws:
R
eplacement - Gasket Kits:
Accessories
Panel
Part Number Use With Enclosure Series Description
1590Z100PL 1590Z62, 1590Z100 14 ga. galvanized steel inner panel
1590Z119PL 1590Z119 14 ga. galvanized steel inner panel
1590Z120PL 1590Z120 14 ga. galvanized steel inner panel
1590Z140PL 1590Z140 14 ga. galvanized steel inner panel
1590Z150PL 1590Z150 14 ga. galvanized steel inner panel
1590Z160PL 1590Z160 14 ga. galvanized steel inner panel
1590Z162PL 1590Z162 14 ga. galvanized steel inner panel
1590Z164PL 1590Z164 14 ga. galvanized steel inner panel
1590Z166PL 1590Z166 14 ga. galvanized steel inner panel
1590Z231PL 1590Z231 14 ga. galvanized steel inner panel
1590Z235PL 1590Z235 14 ga. galvanized steel inner panel
Screw Pack
Part Number Use With Enclosure Series Qty of copper screws
& washers
SCGM6 1590Z119, 1590Z135, 1590Z140, 1590Z150, 1590Z160,
1590Z162, 1590Z164, 1590Z231, 1590Z235 4
SCGM4 1590Z061, 1590Z062, 1590Z063, 1590Z100, 1590Z110,
1590Z120, 1590Z130 2
Gasket Kit
Part Number Use With Enclosure Series
1590Z060G 1590Z060
1590Z061G 1590Z061
1590Z062G 1590Z062
1590Z063G 1590Z063
1590Z100G 1590Z100 or 1590Z110
1590Z119G 1590Z119
1590Z120G 1590Z120
1590Z130G 1590Z130 or 1590Z135
1590Z140G 1590Z140
1590Z150G 1590Z150
1590Z160G 1590Z160
1590Z162G 1590Z162
1590Z164G 1590Z164
1590Z166G 1590Z166
9C-15902. df Order from 1am f e dislribntnr Home Prnducls Distributors Technical Cnntact Us other Outinns URL: hug/[www.hammondmfv.com
catalog pages on this series (167K) 9C-1590Z.pdf
Exactly what you are looking for???
Link to our stocking distributors - most have "on-line" pricing, stock check and ordering!!!
Order from your favorite distributor
Home | Products | Distributors | Technical | Contact Us | Other Options
Copyright; © 1997-2011 Hammond Mfg Co Inc
URL: http://www.hammondmfg.com
1590Z231G 1590Z231
1590Z235G 1590Z235

Products related to this Datasheet

SCREWS COPPER GROUNDING
SCREWS COPPER GROUNDING