RS Series (ABS) Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND MAWEACTURINGm W Home Enclosure Index > MOREnclosures ghoto tables Leng
Path: Home > Enclosure Index > MOREnclosures > RITEC - Sealed - ABS Plastic Enclosures
K
ey Features:
zDesigned to house P.C. boards - sealed from dust and water (not for outdoor use).
zMolded in light grey - general purpose ABS plastic with a light texture (material carries a UL
flammability rating of UL94 HB).
zTwo part - styled lid construction. Top half includes smooth recessed area for membrane, label or
silkscreen.
zP.C. board standoffs are molded into the bottom (two smallest sizes) and molded into both halves
of the enclosure (two largest sizes - (see photo tables for details). Four short M3 self tapping
screws included.
zGasketed lid with two piece "tongue & groove" construction provides protection against access of
oil, dust and water.
zDesigned to meet IP65.
zIncludes four - M4 assembly screws (see table below for type).
zLid screws are self captivating (lid holes are threaded with the first installation of lid screws).
RITEC - Sealed
ABS Plastic Enclosures
(RS Series)
click to enlarge
click to enlarge
(Assembled View) (Open View)
Part
Number Color Assembl
y
Method Lid
Gasket Reader
File
AutoCAD
.dwg File
(zipped)
3D
Solid
Model
.igs
& .stp
files
(zipped)
Units Len
g
th Width
Enclosure
Depth
(With
Lid)
RS5105S Grey
Four - Self
Tapping
Stainless Steel
Screws
Installe
d
308K
175K
210K
Inches 4.13 4.13 2.17
mm 105 105 55
RS5305S Grey
Four - Self
Tapping
Stainless Steel
Screws
Installe
d
314K
189K
254K
Inches 6.50 4.13 3.07
mm 165 105 78
. to photo tables Order from our favorite distributor Home | Products | Distributors | Technical | Contact Us | Other Options L: httQ://www.hammondmfg.com
Link here to photo tables of each part number.
Exactly what you are looking for???
Link to our stocking distributors - most have "on-line" pricing, stock check
and ordering!!!
Order from your favorite distributor
Home | Products | Distributors | Technical | Contact Us | Other Options
Copyright; © 2007-2010 Hammond Mfg Co Inc
URL: http://www.hammondmfg.com
RS5705 Grey
Four - Stainless
Steel
Machine Screws
(into Stainless
Steel Inserts)
Kit
(Included) 372K
180K
495K
Inches 9.84 7.87 3.74
mm 250 200 95
RS5805 Grey
Four - Stainless
Steel
Machine Screws
(into Stainless
Steel Inserts)
Kit
(Included) 372K
181K
501K
Inches 9.84 7.87 5.12
mm 250 200 130
(click to enlarge) (click to enlarge) (click to enlarge)
Assembled View
(Top) Assembled View
(Bottom) Open View

Products related to this Datasheet

BOX ABS GRAY 10"L X 8.03"W
BOX ABS GRAY 4.25"L X 4.25"W
BOX ABS GRAY 6.61"L X 4.25"W
BOX ABS GRAY 10"L X 8.03"W