1809734 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[523% & ELEL'ELEL 4 017918 047870 19.10.2012 Page 1 l9
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page1/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch:
5.08 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts
with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564);
10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5
BA (3190658). BA = Bandkontakte
The illustration shows a 15-
position version
Why buy this product
Plug-in direction parallel to the conductor axis
Low design height of the MSTBC 2,5 plug range
Compatible with MSTB 2,5 headers, IC 2,5 and ICC 2,5 plugs
For conductor cross sections from 1.5 to 2.5 mm² (16 - 14 AWG) and currents up to 12 A
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 269 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin POLAND
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 5.08 mm
Number of positions 2
Technical data
Range of articles MSTBC 2,5/..-STZF
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
PHENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page2/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Technical data
Technical data
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN 12 A
Nominal voltage UN 320 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section stranded min. 0.5 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 20
Conductor cross section AWG/kcmil max 14
Minimum AWG according to UL/CUL 20
Maximum AWG according to UL/CUL 14
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page3/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Classifications
unspsc
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE report with production monitoring / cUL Recognized / IECEE CB Scheme / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
 
mm²/AWG/kcmil 20-14
Nominal current IN 10 A
Nominal voltage UN 300 V
UL Recognized
B D
mm²/AWG/kcmil 20-14 20-14
Nominal current IN 10 A 10 A
Nominal voltage UN 250 V 300 V
VDE report with production monitoring
 
mm²/AWG/kcmil 1.5-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
PHENIX CONTACT GNU: 10 v'
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page4/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Approvals
cUL Recognized
B D
mm²/AWG/kcmil 20-14 20-14
Nominal current IN 10 A 10 A
Nominal voltage UN 250 V 300 V
IECEE CB Scheme
 
mm²/AWG/kcmil 1.5-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
cULus Recognized
Accessories
Accessories
Marking
Marker cards-SK 5,08/3,8:FORTL.ZAHLEN-0804293
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - (99)100,
Mounting type: Adhesive, For terminal block width: 5.08 mm
Plug/Adapter
Accessories-MSTBC-MT 0,5-1,0-3190564
Module female contact, is inserted into the plug housing MSTBC after crimping the conductor, for
conductors from 0.5 to 1.0 mm²
fffla’
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page5/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Accessories
Accessories-MSTBC-MT 0,5-1,0 BA-3190645
Module female contact, is inserted into the MSTBC connector shell after the conductor has been crimped,
for conductors from 0.5 - 1.0 mm², ribbon contact
Accessories-MSTBC-MT 1,5-2,5-3190551
Module female contact, is inserted into the plug housing MSTBC after crimping the conductor, for
conductors from 1.5 to 2.5 mm²
Female insert-MSTBC-MT 1,5-2,5 BA-3190658
Module female contact, is inserted into the MSTBC connector shell after the conductor has been crimped,
for conductors from 1.5 - 2.5 mm², ribbon contact
Strain relief-STZ 2-MSTBC-5,08-1810529
Strain relief for snapping into the latching chambers of the plug components, 2-pos., labeling with ZB 6
Strain relief-STZ 4-MSTBC-5,08-1810532
Strain relief for snapping into the latching chambers of the plug components, 4-pos., labeling with ZB 6
Strain relief-STZ 8-MSTBC-5,08-1810516
Strain relief for snapping into the latching chambers of the plug components, 8-pos., labeling with ZB 6
Strain relief-STZ 12-MSTBC-5,08-1810503
Strain relief for snapping into the latching chambers of the plug components, 12-pos., labeling with ZB 6
mm
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page6/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Accessories
Coding profile-CP-MSTB-1734634
Keying profile, is inserted into the slot on the plug or inverted header, red insulating material
Tools
Crimping pliers-CRIMPFOX MT 2,5-1204038
Crimping pliers, for crimping conductors to the module female contacts STG-MTN, crimp range: 0.5-2.5
mm², AWG: 20-14
Screwdriver-SZS 0,4X2,5 VDE-1205037
Screwdriver, bladed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-component grip, with non-slip grip
Accessories-MSTBC-MT 0,2-0,5-1879531
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for
conductors from 0.2 to 0.5 mm²
Accessories-MSTBC-MT 0,2-0,5 BAND-1879544
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for
conductors from 0.2 to 0.5 mm²
Additional products
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page7/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Accessories
Feed-through terminal block-UK 3-MVSTB-5,08-3002076
Feed-through terminal block, Nominal current:12 A, Nominal voltage:250 V, Cross section:0.2 mm²-4
mm², AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7.5, Pitch:5.08 mm, Width:5.1, Color:gray
Feed-through terminal block-UK 3D-MSTBV-5,08-3002131
Feed-through terminal block, Connection method:Special and hybrid connection, Cross section: 0.2
mm²-4 mm², AWG:24-12, Width:5.08 mm, Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7.5
Feed-through terminal block-UK 3-MVSTB-5,08-LA 24RD-3002102
Feed-through terminal block, Nominal current:12 A, Nominal voltage:250 V, Cross section:0.2 mm²-4
mm², AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7.5, Pitch:5.08 mm, Width:5.08, Color:gray
Feed-through terminal block-UK 3-MSTB-5,08-3002034
Feed-through terminal block, Connection method:Special and hybrid connection, Cross section: 0.2
mm²-4 mm², AWG:24-12, Width:5.08 mm, Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7.5
Feed-through terminal block-UKK 3-MSTB-5,08-PE-1876615
Feed-through terminal block, Nominal current:12 A, Nominal voltage:320 V, Cross section:0.2 mm²-4
mm², AWG:24-12, Mounting type:NS 35/7.5, NS 35/15, NS 32, Pitch:5.08 mm, Width:5.08, Color:green-
yellow
5.4!!
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page8/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Accessories
Plug-in block-UMSTBVK 2,5/ 2-GF-5,08-1787924
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail
Base strip-MVSTBU 2,5/ 2-GFB-5,08-1788347
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: Direct mounting
Double-level terminal block-UKK 3-MSTB-5,08-2770888
Double-level modular terminal block with COMBICON plug-in zone, nominal current: 12 A, nominal voltage:
250 V, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, mounting type: NS 35/7.5, NS 35/15, NS 32, pitch:
5.08 mm, width: 5.08, color: gray
Feed-through terminal block-ZFKK 1,5-MSTBV-5,08-1873016
Feed-through terminal block, Connection method:Special and hybrid connection, MSTB plug entry, Cross
section: 0.2 mm²-2.5 mm², Width:5.08 mm, Color:gray, Mounting:NS 35/7.5,NS 35/15/Ex data new//
Base strip-MSTBVK 2,5/ 2-GF-5,08-1788952
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail
[923%
https://www.phoenixcontact.com/us/produkte/1809734
19.10.2012Page9/9
Printed-circuit board connector-MSTBC 2,5/ 2-
STZF-5,08-1809734
Accessories
Base strip-MDSTB 2,5/ 2-G-5,08-1762062
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order no. 1736771,
1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug
(or FKCVR) must be used. Combination with TMSTBP plugs is not possible!
Drawings
Diagram
100806040200
4
8
12
16
20
24
0
1
2
3
4
=2-pos.
=5-pos.
=12-pos.
=24-pos.
21
43
Ambienttemperature[°C]
Currentcarrying capacity[A]
Type: MSTBC 2,5/...-ST-5,08 with MSTBA 2,5/...-G-5,08; contact:
MSTBC-MT 1,5 - 2,5
Dimensioned drawing
10,5
6,28,3
25
a+14,74
5,08
7,37
5,08
a
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 2POS STR 5.08MM