13 I2 I 1| w I 9 a 7 e I 5 4 I 3 I z 1
LOOSE PIECE TAPE MOUNTED CONTINUOUS STRIP SPECIFICATIONS
MATERIAL ENGINEEPING MATERIAL ENGINEEPING MATEPI-L ENGINEERING INS. .‘IIFE RLNGE FITS MALE STUCK “L' “I“ “1’1“ MI’ ID
J NUNBER NUMBER NLIMEEP NUMBEP NUMBER NUMBER caLoR we MN? TAB SIZE THICKNESS Rm. MLX, I
mil/733m “dun Iswgm AAmwT ’scwoczz AA/J” RET; . -m 1er msrru‘ .R 7.72297 .274sz was
1901700? Rum 19C17304’ UHII'T '901‘0074 314721711 bLLE TE :57: e‘ um: I mm 9, A11) / TM 6:
A7 Icmman E72143T 7 7 VELLJW 253x OBSXCE' c1570 46 '31'723 as Somz mm
m 72.277137 «cm/mm AA mT . mums RET Jinan/Li“ .ms/ru' yawnm .mm was
' 19c1‘3035 Mir/115T IILIE .wm"‘u./~ mm («c/mm .Imu swim
19073009 AAE71377C37T BRIGHT PEI, w . .C15'Dm’ . SSWOJM .I/T13.7 I3.3
, , EPIGHT ELVE® 157x 032/4 (Ab/04' 78972334 427137 A 3D
WIN/(mud mm REL . mx.cza'2saxm .mzxruc .75: 20.34 32713.! 1571.;
III‘r/“J «scram @1700": RUE . .wrm . dC,’/U.LII .Imu mum
190173006 BRIGHT REL ® C12'03C 7 9/233’1 «2/107 3/33
18711”? 17‘) 53:213CT BRIGHT EL7E® .C12T’0.3C .789r'23.3~ «2/13: .'1u’3.(v
19 017mm 7/ 2 IT 7 7 R .anLV .mwnm .mw was
Iccroom 11:72er 7 7 IILIE .uIsru.I' Jaw/um .Imu . rm
3 7 , 7 , BRIGHT REE @ (215'0/1’ 789/23 3/1 127137 4/33
5E72’917332 NIH/III?“ 537219'7332T 7 , ERIGHT ELva (HO/On” .789r'23.3A $27137 .'AT’3.fv
G
F
.95
35510,, 2492
711% RANGE K METAL LARRIEH sTRIR
TLCNTINuuus sTRIR UNLVI 7
E ' I
, 1 F .
. 7 \ T : O N T A PE
u 'Mwm ,7
E
, L , ¥ (HT up;
Lnl mm
2 ”my QBERAL TCLERLNEE: WELT» WEE NEE LEW. m;
a E >vvucL-J “:‘EFIFIEITI IN/MM '" INCH
5 7 MH mm In mE
ND‘IES- S g 1777 THHIIIIAHL QUICK DISCONNECT
7 I. MLTERILL BRASS TERI‘NAL 5 E i (“5 "WE” ‘T 7 7‘,“ PARTIALLY INSULATED
2. FINISH: LECTROETTN PLLTING m L f _ AWNELILW 7IWE‘ATZA INSULKRIMF
B-JNSUEUU - LIE) W A A :3 .L , um um H @ MOLEX INCORPORATED
A 3 2‘, 3;“,‘3‘1’ELLJIszwlwflgTION BLMETER g .EEmENu. :EEUREW NE. sNEEm
‘ ”“ ’ ““E “ ’ L“ ' E DRAFT :HERE ;I’;LIIAI3LE SEE CHART SD-19017-003 1 JP 1
1 \ Hm I ‘WEEQIL ILL ng THIS mum EuNmNs INFORMATION THAT IS PROPRIETARY m MOLEX
1‘: V‘ E INCORPORATED AND anuLu NnT BE USED wlmuUT NRITTEN PERMISSION
12 11 1o 9 a I 7 I a s I 4 3 2 I 1