Quartz Crystal Part Number Guide Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
m5
± 30ppm
± 50ppm
±100ppm
± 20ppm
A
B
C
D
Frequency Tolerance (at 25ºC)
A
B
D
F
G
H
K
X
Y
± 30ppm
± 50ppm
± 20ppm
±100ppm
± 50ppm
± 30ppm
± 60ppm
± 50ppm
± 30ppm
(-20 to +70ºC)
(-20 to +70ºC)
(-20 to +70ºC)
(-40 to +85ºC)
(-40 to +85ºC)
(-40 to +85ºC)
(-40 to +125ºC)
(-10 to +60ºC)
(-10 to +60ºC)
Frequency Stability (over Temp.)
6pF
7pF
8pF
9pF
10pF
12pF
16pF
18pF
20pF
22pF
30pF
32pF
B
Y
V
C
Q
E
I
J
K
L
S
T
Load Capacitance
T
Tape & Reel
B
Bulk
Packaging MethodFrequency
Numerical Value,
maximum characters as
follows:
XX.XXXXXX
followed by “M” for MHz
For example:
9B
9C
7A
7V
7S
7B
7M
8Z
8Y
8Q
8J
Product Family
Example Part Number: 9B-25.000MAAJ-B
Quartz Crystal Part Numbering System - Basic MHz
9B 25.000M A A J B- -

Products related to this Datasheet

CRYSTAL 27.1200MHZ 12PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 8.0000MHZ 20PF SMD
CRYSTAL 11.0592MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 30.0000MHZ 12PF SMD
CRYSTAL 27.1200MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 50.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 27.1200MHZ 12PF SMD
CRYSTAL 16.66667MHZ 12PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 27.1200MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 50.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 8PF SMD