CAB.011 Datasheet by Taoglas Limited

View All Related Products | Download PDF Datasheet
A“ TAOGLASe
SPE-11-8-068/D Page 1 of 6
SPECIFICATION
Part No. : CAB.011
Product Name : Taoglas Cable Assembly
IPEX MHFI to SMA(F)Bulkhead Straight Connector
with 95mm 1.13 cable
Photo :
A“ TAOGLASQ
SPE-11-8-068/D Page 2 of 6
1. Cable Insertion Loss
2. 1.13 Cable Specification
2.1 Drawing Cross Section
C A B .011
-30
-25
-20
-15
-10
-5
0
01000 2000 3000 4000 5000 6000 7000 8000
Freq(M H z)
S21(dB )
S21
TAOGLAS. Conductor Insulation . “nail—swam - W-FEP cw - Mth'duBflmn . cqummmm) - mean-1mm.“ . mus-024nm - odour-our Braid Shield . wan—TWW . mammmm: . mung—sol - Di-nebr- nan: vam Jacket . mid—F9 . mummy-m . W—Ijiiinflfirln . Conr—Gveyov-ne 2 Ratini Temi Voltaie: 105°C 30V UL 1979 4 Conductor Resistance: 545 OHMiKMi20°C Max. 6 S ark test: 2.5 KV 8 2500 PSI Min.(1.76Kg/mm2) Unaged Min 75%(158H RS*232°C) Jacket Unaged Tensile Strength Elongation 200% min. Aged Tensile Strength Elon ation Una ed Min 75% 168HRS*232°C 10 Nom. Caiacitance 96 1 3 iFim 12 VSWR 0-6GHZ Max 1.3 14 Attenuation (dB/1M) 2.0GHZ 2.4GHz 3.0GHZ 4.0GHz 5.0GHZ 6.0GHZ 2.80 3.10 3.50 4.00 4.60 5.10
SPE-11-8-068/D Page 3 of 6
2.2 Structure and Dimensions
2.3 Electrical & Physical Specification
1
32 AWG
2
105°C 30V UL 1979
3
1000 MEGA OHM-KM Min.
4
545 OHM/KM/20°C Max.
5
AC 1.0 KV/minute
6
2.5 KV
7
2500 PSI Min.(1.76Kg/m)
200% min.
Unaged Min 75%(168HRS*232°C)
Unaged Min 75%(168HRS*232°C)
8
2500 PSI Min.(1.76Kg/m)
200% min.
Unaged Min 75%(168HRS*232°C)
Unaged Min 75%(168HRS*232°C)
9
50 3 Ohms
10
96 3 pF/m
11
69%
12
Max 1.3
13
VW-1 OK
14
2.0GHz 2.80
2.4GHz 3.10
3.0GHz 3.50
4.0GHz 4.00
5.0GHz 4.60
6.0GHz 5.10
A“ TAOGLASQ Name Material Finish QTY 1 SMA(F) 8qu Head ST Brass Gold 1 2 1.13 Coaxial Cable FEP Jacket Black 1 3 IPEX MHF1 Brass Gold 1 4 Heat Shrink Tube PE Black 1 5 Washer Brass Gold 1 6 Nut Brass Gold 1
SPE-11-8-068/D Page 4 of 6
3. Technical Drawing
3.1 CAB.011
A“ TAOG LASQ IPEX MHF1 5— 210. 3 :E-E D—ETAIL ="B " SCALE: —2/1 2.62102 DETAIL 1" ” SCALE: Q3 6.5 6+0.08
SPE-11-8-068/D Page 5 of 6
3.2 Connectors
3.3 Recommended Mounting Hole SMA(F) Bulkhead
A“ TAOGLAS® . L 100prPE Bag (160'300mm) 6 cm I 5 ?I c _ Q “I fll if. “1—7“ gym: T '\ fl " "" lb lUCn i ‘ D 5 Shipping Label l ‘ ‘ ‘0 I E ‘ O 01 ¢ I / 3000PCSICamn (320mm‘250mm'230mm)
SPE-11-8-068/D Page 6 of 6
4. Packaging

Products related to this Datasheet

CBL ASSY SMA-MHF1 3.740"