Parameter Max. Units
VDS Drain- Source Voltage -30 V
ID @ TA = 25°C Continuous Drain Current, VGS @ -10V -11
ID @ TA= 70°C Continuous Drain Current, VGS @ -10V -9.3 A
IDM Pulsed Drain Current -47
PD @TA = 25°C Power Dissipation 2.5
PD @TA = 70°C Power Dissipation 1.6
Linear Derating Factor 20 mW/°C
VGS Gate-to-Source Voltage ± 20 V
TJ, TSTG Junction and Storage Temperature Range -55 to + 150 °C
10/04/04
www.irf.com 1
IRF7424PbF
HEXFET® Power MOSFET
These P-Channel MOSFETs from International
Rectifier utilize advanced processing techniques to
achieve the extremely low on-resistance per silicon
area. This benefit provides the designer with an
extremely efficient device for use in battery and load
management applications..
The SO-8 has been modified through a customized
leadframe for enhanced thermal characteristics and
multiple-die capability making it ideal in a variety of
power applications. With these improvements, multiple
devices can be used in an application with dramatically
reduced board space. The package is designed for
vapor phase, infrared, or wave soldering techniques.
Description
lUltra Low On-Resistance
lP-Channel MOSFET
lSurface Mount
lAvailable in Tape & Reel
lLead-Free
PD- 95343
Parameter Max. Units
RθJA Maximum Junction-to-Ambient50 °C/W
Thermal Resistance
Absolute Maximum Ratings
W
Top View
8
1
2
3
45
6
7
D
D
DG
S
A
D
S
S
VDSS RDS(on) max (mW) ID
-30V 13.5@VGS = -10V -11A
22@VGS = -4.5V -8.8A
SO-8

IRF7424PbF
2www.irf.com
Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage -30 ––– ––– V VGS = 0V, ID = -250µA
∆V(BR)DSS/∆TJBreakdown Voltage Temp. Coefficient ––– 0.019 ––– V/°C Reference to 25°C, ID = -1mA
––– ––– 13.5 VGS = -10V, ID = -11A
––– ––– 22 VGS = -4.5V, ID = -8.8A
VGS(th) Gate Threshold Voltage -1.0 ––– -2.5 V VDS = VGS, ID = -250µA
gfs Forward Transconductance 17 ––– ––– S VDS = -10V, ID = -11A
––– ––– -15 VDS = -24V, VGS = 0V
––– ––– -25 VDS = -24V, VGS = 0V, TJ = 70°C
Gate-to-Source Forward Leakage ––– ––– -100 VGS = -20V
Gate-to-Source Reverse Leakage ––– ––– 100 VGS = 20V
QgTotal Gate Charge ––– 75 110 ID = -11A
Qgs Gate-to-Source Charge ––– 14 21 nC VDS = -15V
Qgd Gate-to-Drain ("Miller") Charge ––– 12 18 VGS = -10V
td(on) Turn-On Delay Time ––– 15 ––– VDD = -15V
trRise Time ––– 23 ––– ID = -1.0A
td(off) Turn-Off Delay Time ––– 150 ––– RG = 6.0Ω
tfFall Time ––– 76 ––– VGS = -10V
Ciss Input Capacitance ––– 4030 ––– VGS = 0V
Coss Output Capacitance ––– 580 ––– pF VDS = -25V
Crss Reverse Transfer Capacitance ––– 410 ––– ƒ = 1.0kHz
Parameter Min. Typ. Max. Units Conditions
ISContinuous Source Current MOSFET symbol
(Body Diode) showing the
ISM Pulsed Source Current integral reverse
(Body Diode) p-n junction diode.
VSD Diode Forward Voltage ––– ––– -1.2 V TJ = 25°C, IS = -2.5A, VGS = 0V
trr Reverse Recovery Time ––– 40 60 ns TJ = 25°C, IF = -2.5A
Qrr Reverse Recovery Charge ––– 47 71 nC di/dt = -100A/µs
Source-Drain Ratings and Characteristics
A
-47
-2.5
S
D
G
Repetitive rating; pulse width limited by
max. junction temperature.
Notes:
Pulse width ≤ 400µs; duty cycle ≤ 2%.
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
IGSS
µA
mΩ
RDS(on) Static Drain-to-Source On-Resistance
IDSS Drain-to-Source Leakage Current
nA
ns
Surface mounted on 1 in square Cu board

IRF7424PbF
www.irf.com 3
Fig 4. Normalized On-Resistance
Vs. Temperature
Fig 2. Typical Output CharacteristicsFig 1. Typical Output Characteristics
Fig 3. Typical Transfer Characteristics
0.1
1
10
100
1000
0.1 1 10 100
20µs PULSE WIDTH
T = 25 C
J°
TOP
BOTTOM
VGS
-10V
-4.5V
-3.7V
-3.5V
-3.3V
-3.0V
-2.7V
-2.5V
-V , Drain-to-Source Voltage (V)
-I , Drain-to-Source Current (A)
DS
D
-2.5V
1
10
100
1000
0.1 1 10 100
20µs PULSE WIDTH
T = 150 C
J°
TOP
BOTTOM
VGS
-10V
-4.5V
-3.7V
-3.5V
-3.3V
-3.0V
-2.7V
-2.5V
-V , Drain-to-Source Voltage (V)
-I , Drain-to-Source Current (A)
DS
D
-2.5V
0.1
1
10
100
2.5 3.0 3.5 4.0 4.5 5.0
V = -15V
20µs PULSE WIDTH
DS
-V , Gate-to-Source Voltage (V)
-I , Drain-to-Source Current (A)
GS
D
T = 25 C
J°
T = 150 C
J°
-60 -40 -20 020 40 60 80 100 120 140 160
0.0
0.5
1.0
1.5
2.0
T , Junction Temperature ( C)
R , Drain-to-Source On Resistance
(Normalized)
J
DS(on)
°
V =
I =
GS
D
-10V
-11A

IRF7424PbF
4www.irf.com
Fig 8. Maximum Safe Operating Area
Fig 6. Typical Gate Charge Vs.
Gate-to-Source Voltage
Fig 5. Typical Capacitance Vs.
Drain-to-Source Voltage
Fig 7. Typical Source-Drain Diode
Forward Voltage
0.1
1
10
100
0.4 0.6 0.8 1.0 1.2
-V ,Source-to-Drain Voltage (V)
-I , Reverse Drain Current (A)
SD
SD
V = 0 V
GS
T = 25 C
J°
T = 150 C
J°
1 10 100
0
1000
2000
3000
4000
5000
6000
-V , Drain-to-Source Voltage (V)
C, Capacitance (pF)
DS
V
C
C
C
=
=
=
=
0V,
C
C
C
f = 1MHz
+ C
+ C
C SHORTED
GS
iss gs gd , ds
rss gd
oss ds gd
Ciss
Coss
Crss
1
10
100
0.1 1 10 100
OPERATION IN THIS AREA LIMITED
BY RDS(on)
Single Pulse
T
T = 150 C
= 25 C
°°
J
A
-V , Drain-to-Source Voltage (V)
-I , Drain Current (A)I , Drain Current (A)
DS
D
100us
1ms
10ms
020 40 60 8
0
0
2
4
6
8
10
12
Q , Total Gate Charge (nC)
-V , Gate-to-Source Voltage (V)
G
GS
I =
D-11A
V =-15V
DS
V =-24V
DS

IRF7424PbF
www.irf.com 5
Fig 11. Maximum Effective Transient Thermal Impedance, Junction-to-Ambient
Fig 9. Maximum Drain Current Vs.
Case Temperature
0.01
0.1
1
10
100
0.00001 0.0001 0.001 0.01 0.1 1 10 100
Notes:
1. Duty factor D = t / t
2. Peak T =P x Z + T
1 2
JDM thJA A
P
t
t
DM
1
2
t , Rectangular Pulse Duration (sec)
Thermal Response (Z )
1
thJA
0.01
0.02
0.05
0.10
0.20
D = 0.50
SINGLE PULSE
(THERMAL RESPONSE)
25 50 75 100 125 150
0
2
4
6
8
10
12
T , Case Temperature ( C)
-I , Drain Current (A)
°
C
D
VDS
VGS
Pulse Width ≤ 1 µs
Duty Factor ≤ 0.1 %
RD
VGS
VDD
RG
D.U.T.
+
-
V
DS
9
0%
1
0%
V
GS
t
d(on)
t
r
t
d(off)
t
f
Fig 10a. Switching Time Test Circuit
Fig 10b. Switching Time Waveforms

IRF7424PbF
6www.irf.com
Fig 13. Typical On-Resistance Vs.
Drain Current
Fig 12. Typical On-Resistance Vs.
Gate Voltage
Fig 14b. Gate Charge Test Circuit
Fig 14a. Basic Gate Charge Waveform
Q
G
Q
GS
Q
GD
V
G
Charge
D.U.T. VD
S
ID
IG
-3mA
VGS
.3µF
50KΩ
.2µF
12V
Current Regulator
Same Type as D.U.T.
Current Sampling Resistors
+
-
2.0 4.0 6.0 8.0 10.0
-VGS, Gate -to -Source Voltage (V)
0.010
0.015
0.020
0.025
0.030
0.035
RDS(on), Drain-to -Source On Resistance (Ω)
ID = -11A
0 102030405060
-ID , Drain Current (A)
0.010
0.015
0.020
0.025
0.030
RDS (on) , Drain-to-Source On Resistance (Ω)
VGS = -10V
VGS = -4.5V

IRF7424PbF
www.irf.com 7
Fig 15. Typical Vgs(th) Vs.
Junction Temperature
Fig 16. Typical Power Vs. Time
-75 -50 -25 025 50 75 100 125 150
TJ , Temperature ( °C )
1.0
1.2
1.4
1.6
1.8
2.0
2.2
-VGS(th) Gate Threshold Voltage(V)
ID = -250µA
0.001 0.010 0.100 1.000 10.000 100.000
Time (sec)
0
20
40
60
80
100
120
Power (W)

IRF7424PbF
8www.irf.com
SO-8 Package Outline
Dimensions are shown in millimeters (inches)
SO-8 Part Marking
e1
D
E
y
b
A
A1
H
K
L
.189
.1497
0°
.013
.050 BASIC
.0532
.0040
.2284
.0099
.016
.1968
.1574
8°
.020
.0688
.0098
.2440
.0196
.050
4.80
3.80
0.33
1.35
0.10
5.80
0.25
0.40
0°
1.27 BASIC
5.00
4.00
0.51
1.75
0.25
6.20
0.50
1.27
MIN MAX MILLIMETERSINCHES MIN MAX
DIM
8°
e
c .0075 .0098 0.19 0.25
.025 BASIC 0.635 BASIC
87
5
65
D B
E
A
e
6X
H
0.25 [.010] A
6
7
K x 45°
8X L 8X c
y
0.25 [.010] C A B
e1 A
A1
8X b
C
0.10 [.004]
4312
F OOT PRINT
8X 0.72 [.028]
6.46 [.255]
3X 1.27 [.050]
4. OUT LINE CONF ORMS TO JE DEC OUT LINE MS -012AA.
NOTES:
1. DIMENSIONING & TOLERANCING PER ASME Y14.5M-1994.
2. CONTROLLING DIMENSION: MILLIMETER
3. DIMENSIONS ARE SHOWN IN MILLIMETERS [INCHES].
5 DIMENSION DOES NOT INCLUDE MOLD PROTRUSIONS.
6 DIMENSION DOES NOT INCLUDE MOLD PROTRUSIONS.
MOLD PROTRUSIONS NOT TO EXCEED 0.25 [.010].
7 DIMENSION IS THE LENGTH OF LEAD FOR SOLDERING TO
A SUBSTRATE.
MOLD PROTRUSIONS NOT TO EXCEED 0.15 [.006].
8X 1.78 [.070
]
DATE CODE (YWW)
XXXX
INTERNATIONAL
RECTIFIER
LOGO
F7101
Y = LAST DIGIT OF THE YEAR
PART NUMBER
LOT CODE
WW = WEEK
EXAMPLE: THIS IS AN IRF7101 (MOSFET)
P = DES IGNAT ES LE AD-F RE E
PRODUCT (OPTIONAL)
A = ASSEMBLY SITE CODE

IRF7424PbF
www.irf.com 9
Data and specifications subject to change without notice.
This product has been designed and qualified for the Consumer market.
Qualification Standards can be found on IR’s Web site.
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information.10/04
330.00
(12.992)
MAX.
14.40 ( .566 )
12.40 ( .488 )
NOTES :
1. CONTROLLING DIMENSION : MILLIMETER.
2. OUTLINE CONFORMS TO EIA-481 & EIA-541.
FEED DIRECTION
TERMINAL NUMBER 1
12.3 ( .484 )
11.7 ( .461 )
8.1 ( .318 )
7.9 ( .312 )
N
OTES:
1
. CONTROLLING DIMENSION : MILLIMETER.
2
. ALL DIMENSIONS ARE SHOWN IN MILLIMETERS(INCHES).
3
. OUTLINE CONFORMS TO EIA-481 & EIA-541.
SO-8 Tape and Reel
Dimensions are shown in millimeters (inches)
Products related to this Datasheet
MOSFET P-CH 30V 11A 8-SOIC
MOSFET P-CH 30V 11A 8-SOIC
MOSFET P-CH 30V 11A 8-SOIC
MOSFET P-CH 30V 11A 8-SOIC