1o 9 a 7 a 5 A 3 2 1 6le D' P [323qu ’ZPSVA676 303 390 ] DZ’VSHCU‘, k2 'UU LL. 51412 SLJJ LV‘JLM 24 J“ A “’3,” FE» NU UEJLRFUUN DLTE F MufliH) _, ’ bl} AU 1?, Fm n"? 323W“ 4- " m m KAPTM TArE J ,/ 1 e— = ;— 17m: _ Mn [93 1_'i A 4 Y ‘ ‘ A ; H HHHiHHH 1 /(2\ E ‘ J T PM as 4w u/ ,1_ _ - \NL T L A P *1 .7 W Wm HRNAMT T » ' Hm? ,T‘ «7 143 3. \Snr‘ETR .‘Ew‘ 14.44 T : u. i ammx J7 m 4—“ 503“?” NLUJM LA k {7.73FEF 4‘ y ‘ -, r» V - r, I \ \RTHLMLK L‘JMN; r mm; W D WW I 0.07 THL’K L SECT‘ON Z—Z uELE E 20L: FLA:H O O 0"» ’JLDERNr FATE CVL" i ‘ _ NuTEx- , Ill) 0:, , 2mm 1, ‘MTEF L’ SLASS F‘LLE: LLG/MrC : ER ALLHV [ - \TEEL l _ 3.7CKEF I ['CU: (IV :CVTAIT AREA ‘13.?“ TN?’ 9 Si; L'JLU FLA H m mum mm \ M VN \HTKEL ANDEFIFLATE nlERALL — I fiH‘EL WATTE 'HN PE'E' Ta: CIER WZVLM MN \HEKEL L Z 3 jPOULIT "V’EC‘F‘EAT‘CV: PSrMJLErT/OE 4. Mum: u *‘EUFHAT‘ v. ‘AXEJ w TAPE a HEEL E’IV WEE *HEET A CF ‘1 PAP FEIVTJVWEN’JE'J 3H7 LAVUJT B ATERMM magnum mmv m m UAW :‘EAEHAL TZJLEMKH ES WEN-v «mg «, ALE ”MN umn ’JNLE’é‘; \fEHF‘Em MM ONLY NTS METR‘C u mm NH N 4v mm W. mm” r, m { WWW .4 4 “B: t , mm MCRO HDMI, TYPE-D arm: w w Mn mm mm Tn WW 1 _ t : (HEKKEM w 0_[.MM PITCH‘ 19CKT D ’ d’T‘C‘J ‘ART NJVBER ’M,AVLT 2 cum/'3 9 5 7 6 5 l 4 I 3 ‘ 2 1
‘IO 9 a 7 b 5 1. 3 2 I 1 mun“; ’N M9 / KAI—TN TAPE I’I, ‘ HJI'IATHHL HULE T‘vI—E ‘IUATINI. vIETRII’ NEW \ 1 1 29’: I INT.“ ‘ E p u. II ' J WC» INerINE LATCH 3I\ EJRIIxS I I W7 II SECTION Y—Y K_) SELELTIIE (JUL; FLASH uh S'ILL‘EFNL EALE I'NL" 373 ' V AU E 4.44: A ;/ I” ES: ' VATEPIALS: HU INELLP 50% EL SS FILLED JUMVD TER~I ALS Ii3E=EP ALLCV _ E E _ SHIELI‘, STAINLE-r, STEEL — E 'fi fi' : 2EI\ISHES E I E TEIMINAL E'JIEJ UN L'JIVIACT AI
To 9 a 7 e 5 L 3 z I ‘I F MLRO HJM , WLINIL‘ TVI—E “CATNL ,pmn KATTQN TATE w Ix<\ ‘3‘="" ‘="" i22="" ah—v="" ,="" v="" jii="" e="" h="" ierizim="" latih="" ti.:icn="" dlknf="" t-in="" ’="" \="" pin="" uz="" a="" ‘="" ‘="" v="" "="" 5="" ,="" if="" i="" ‘="" e="" e="" h="" mm="" 17)="" ii="" 1="" ii="" i="" i="" ’6="" v\="" ii="" mm»,="" if="" i="" “,1?="" section="" xix="" —="" '="" '="" “:elefti/e="" mlt="" flash="" 173="" cv="" suljepim="" faze="" [nlv="" ,/="" ci="" “="" ngg‘t’rt="" a="" mtei-="" 3;,="" 1,="" materials:="" d="" hojeine.="" llp="" :3%="" hlaes="" eillei;="" $94.70="" jot‘czu="" tehvinale.="" lujpeh="" alluv="" ilu‘m‘ee="" 4"="" v="" r—="" shield.="" ntahle‘m="" ‘ateel="" kaptn="" toe="" '="" zfimehes:="" ‘="" ‘="" a="" v="" ”ha="" luld="" elash="" ox="" soleei:="" tail:="" :="" 2="" 0="" ai.)="" zcw="" mn="" viikel="" lveerplate="" o.erall="" e="" e="" :hielti-="" \iatte="" tn="" rnim="" t="" .iri="" ,wer’="" '77w="" mn="" niixel="" c="" i="" r="" 2.="" new="" t="" spei’ifii’atiln-="" 3="" a="" ialka'jne="" ’elifilat="" :="" ;ee="" :heet="" 4="" cf="" 5="" eu="" ltefwiwl="" sizleefvtail="" zoqlaaarity="" 3.03="" max="" ,="" .="" 5m="" :iam="" m="" w="" 5mm="" mm="" m="" m="" 1="" 7cm="" e="" e="" ,="" a="" e="" g="" :3;="" 4e="" ,riptun="" mm="" mm,="" www="" ham="" mlwmm="" n="" e="" 71="" 31="" |="" me="" m—eblalk="" hugmxpmam="" was="" i'd/£571:="" a="" b="" i="" i="" -="" h="" jt‘ipe="" huorz="" 11="" i—="" x="" hmi-‘iij="" yv="" @4me="" h31="" 7*="" ah’éb="" m2="" qjalitv="" general="" ti:="" erames="" wen="" “we="" “ale="" few-”‘7‘="" thiiei)="" aniile="" w="" l5="" ilnlelj;="" di="" ejfieji="" mm="" only="" nts="" metrie="" i‘iiiiieztifi‘n="" _="" 7="" w="" n="" h="" draw="" iv="" ms="" title="" :="" "k-‘imm="" ii="" 'iti':="" micro="" hdmi.="" type-d="" :="" rherkeniv="" 0.4mm="" pitch.="" 19ckt="" d="" :="" "kw‘i‘w‘="" i="" i="" m="" receptacle="" connector="" m="" +="" if="" r="" i="" i="" oie="" a="" '3="" nmjlar:="" 2="" a="" n="" ,e="" hki="" ‘="" ,="" v="" molex="" incorporated="" m="" material="" no="" moms-n="" \0.="" mm="" m="" d="" die-rft="" w="" ene="" aiflithle="" see="" table="" 807467657001="" l="" n:="" t="" men="" .="" eve="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" a="" bthurporated="" and="" should="" nut="" be="" used="" withuut="" written="" permissibn="" 4="" h="" mj="" 9="" 5="" 7="" 6="" 5="" ‘="" .e="" 2cm="" cam="" ‘="" 3="" l="" 2="" t="">
10 9 a 7 s 5 A 3 2 1 F F\!\ S‘LVAL AUEDNMENT 1 Hm 3h (1 7mm 2 mm, i J I‘m‘n?‘ 4 DZHEZ SME‘: K DMLZr c LUQL‘o T LUM.’ 3mm E 8 nflr’, q mm. 1 11] I'd-MEG Shw‘r j ‘\ “1 3W VZ 1’ DMECr 959' _ 1/ mm 7 , fl LULk st ”WWW / I ‘ 437‘,"sz «a x m'kr mm N 7Jr,‘;‘”wx 13 15 IT] TEF Frr m“ i L D 1/ 15 «a ‘JV VJWE‘ U (J\VEFT an NALH ‘0 m i TJPE F, I" F‘kST P'LKE F0\I\EFT[‘ ”' W ‘ LunNELTun waT NTEPFALE 4 mm C 513(11: RECOMMENDED PCB LAYOUT — COMPONENT 5qu OF BOARD — SHEET 1 OF 5 a cmmv jEkERAL TOLERAME: D‘VENMJ‘. mm mm uEmNUNw: “Mm; URLErfi §FEHHEW MM ONLY NTS METRIC Z: N H \NCH “my DATE mg 3 vs :LAsz +7 7 KAMJVLU M‘ERO HDML TYPEED g 4) DLArEs was; H 0.4MM P‘TCH. 19CKT aw“ i 'mmmu z 0 RECEPTACLE CONNECTOR m5 ,U - - u m mg 2; 3; JEWN m . (on MOLEX INCORPORATED A u.| <2 3="" gig="" mam="" nu.="" mm="" w="" my="" w="" z="" ,="" ,="" fimlé’a="" draft="" here="" 3.="" .ut="" .="" see="" table="" sd-46765-001="" ‘="" 0f="" 3="" '1’="" “4="" '-‘="" ‘e’="" “="" ,="" welwthqeenan="" :75="" 1st="" drawing="" contains="" \nfdrmation="" that="" is="" propmetarv="" td="" molex="" d1="" “,v:="" "="" \="" '="" r'—\="" jincorporated="" and="" should="" not="" be="" used="" w‘thout="" written="" perm‘ss‘on="" mi="" we}="" ,amj="" 9="" a="" 7="" 6="" 5="" a="" 3="" ‘="" 2="" 1="" rm.="" e="" 7cm="" '0‘,="">
‘IO 9 a 7 e 5 ‘ 3 z 1 F Law — mam-m * w “I Tw ‘Fi PIN an L f‘ E nunnImmnan ‘ HmmnnnL IT I \ AE'E )‘N “a / «um/[II e 3:, .nflvaF F ' /‘ / , o ~-~mw I :I—T , ”my *LJWXT 454w KEET c IT TONE 5J5“ H ' I 7.‘§‘§‘"Lm I I ELI mama/Ix, , T32: c HEM EOE UF a E- 9.4mm mNErTJR FRmT NTERRTE / ‘3'” ) L, :‘gk 1% EACH EJLE 0F Jug WWW "mm Tr E’TOP FTNT INTERFA’E 320mm (7.70mi: ‘ , > N' ‘ (I 83:03: RECOMMENDED PCB LAYOUT RECOMMENDED PCB LAYOUT :OMFONENT SIDE OF BOARD COMPONENT SIDE OF BOARD SHEET 3 OE 5 SHEET 2 OF 5 a ,9 EEWERLL TlEMME; mvswswms YALE cam”: {dfiflé ILNLE‘J: :>I\ELIFIEJT \ MM ONLY NTS METRIE _ N H mm iv TITLE V LTLH W 7 w; r; MICRO HDMI TYPE D _ j ‘ L , mmsn iv 0.4MM PITCH. 19CKT D :0 I I L 7 T n RECEPTACLE CONNECTOR m 1 , A 12‘ fiMLAR T , {an MOLEX INCORPORATED N am NO Darwin \0. mm m d { L HIE-’«ET WHERE AI’ LITHLE SEE TABLE SD 46765 001 T :F ‘ u: > TWIN T , . EVE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX D1 {4 A BINEURPORATED AND SHOULD NOT BE OSED WITHfluT WRITTEN PERMISSION 9 a 7 a 5 4 I 3 l 2 ‘I

Products related to this Datasheet

CONN RCP MICRO HDMI 19POS SMD RA
CONN RCP MICRO HDMI 19POS SMD RA
CONN RCP MICRO HDMI 19POS SMD RA