H3192 Drawing Datasheet by Harwin Inc.
View All Related Products
|
Download PDF Datasheet
Customer Information Sheet DRAIIINC NDJHJWZVXX SHEU 2 or 2 IE IN DoUBT - ASN | (9| NOT To SCALE TMIRD ANCIE PROJECHON ALL DIMENSIONS IN mm 7 54 MAX 3 i5 MiN 3,30 MIN o'—o.43 MAX —¢o.59 MAX ¢I.45 MAX <25i i0="" é;="" fl="" (250,99="" max="" section="" x'x="" srecieicatidn:="" nateriai="" .="" comm="" snell="" :="" brass="" order="" code="" comm="" clip="" :="" beriiiiiim="" copper="" ”3'92="" xx="" einism="" hhckel="" all="" dveri-="" oi="" :lutinshell,0="" i5i="" gold="" ciir="" finish:="" 05="" :="" a="" ii="" gold="" siieii,="" o="" is»="" gold="" clip="" 0‘="" gold="" cli="" tin="" shell="" 46:4="" iiiiiiiiinsiieii,="" 24="" idiiiiiinceir="" .="" electrieal="" “="" 32="" '="" glglég="" 9h“?="" élg‘oldlgselim="" shell="" msp="" i="" di.ii.ia="" izssi="" current="" rahmg="" at="" 25%;="" a="" max="" -="" current="" rating="" at="" 55“c="" .="" .t5a="" max="" "m="" '55'="" we="" “"0“="" comm="" resistance="" :="" 25m="" max="" approved:="" m="" fem"="" mechanical="" insertion="" edrce="">25i><¢o 5mm="" oauoei="" .="" _en="" max="" 2n="" min="" checked:="" m.plest[d="" giiigiiiii="" edrce="" i¢o="" 5mm="" cauuei="" .="" |="" sr="" max="" d="" 5n="" min="" notes:="" ww.="" h="" mm="" iii,="" 05="" finish="" 25110="" operhions="" i,="" recommended="" pin="" length="" :="" 3.="" |5mm="" max.="" customer="" ree.:="" ‘6="" unis"="" ;="" 5°="" operations="" 2v="" recommended="" mounting="" hole="" size="" :="" ¢i.oori="" tam.="" [ggiigiiiyiiwmnun="" :="" rss'c="" to="" h25"c="" 3*="" recommended="" ”n="" “h="" :="" ¢°‘4670'5‘"""'="" assemeh="" drc-="" eor="" complete="" specification,="" see="" component="" 4'="" contact="" depth="" 3="" 2.30m="" max="" srecieicatidn="" c006xx="" iiatest="" issue)="" -="" iuréiiivigi'éisoiggaiiiiii="" tolerances="" mm“="" m“="" “an”="" 5“="" 0|”="" mrion="" are="" x="" i="" iimm="" subvm‘n‘ature="" u="" courideriiai="" amdcorinignt="" h="" to="" 25m="" see="" above="" -="" socket="" assemblv="" deigiiiii'"{‘gi'é‘ilofitg‘i:d="" xxii;="" :="" :3“="" :="" m="" .="" .="" .="" .="" v="" .="" a="" v="" drawing="" number:="" sht="" ww="" mm“="" com="" a.="" ifi&§?§c'83“i$§'ili"="" angles="" :="" fl,="" einism="" see="" bo="" e="" h3="" |="" 92="" _="" xx="" z="" in="" hn="" i="" caiohorw="" i="" n="" (="" om="" 9””="" ”m“="" "”0“="" s/aren="" 1="" or="" -="" inein="" iaiiien="" pehmsmdh="" unless="" stated="" »="" mm="" 2="">¢o>
Products related to this Datasheet
CONN PIN RCPT .018-.020 SOLDER
H3192-01
CONN PIN RCPT .018-.020 SOLDER
H3192-05