CAT4104 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
WI” T 7:” gr, I A i WIN 4 Figure 1. Typical Applicatio m mummy Comm Indusmes, uc‘ 2am March, 20m — Rev. 2 0N Semimnductor® Q Q EEO II II II II II II I "W L, I FIFIFIFI O HHHH
© Semiconductor Components Industries, LLC, 2010
March, 2010 Rev. 2
1Publication Order Number:
CAT4104/D
CAT4104
700 mA Quad Channel
Constant Current LED Driver
Description
The CAT4104 provides four matched low dropout current sinks to
drive highbrightness LED strings up to 175 mA per channel. The
LED channel current is set by an external resistor connected to the
RSET pin. The LED pins are compatible with high voltage up to 25 V
supporting applications with long strings of LEDs.
The EN/PWM logic input supports the device enable and high
frequency external Pulse Width Modulation (PWM) dimming control.
Thermal shutdown protection is incorporated in the device to
disable the LED outputs whenever the die temperature exceeds 150°C.
The device is available in the 8pad TDFN 2 mm x 3 mm package
and the SOIC 8Lead 150 mil wide package.
Features
4 Matched LED Current Sinks up to 175 mA
Up to 25 V Operation on LED Pins
Low Dropout Current Source (0.4 V at 175 mA)
LED Current Set by External Resistor
High Frequency PWM Dimming via EN/PWM
“Zero” Current Shutdown Mode
Thermal Shutdown Protection
TDFN 8pad 2 x 3 mm and SOIC 8lead Packages
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
Applications
Automotive Lighting
General and Architectural Lighting
LCD Backlight
Figure 1. Typical Application Circuit
VIN
CAT4104
VCC
LEDs
R1
768 W
3 V to 25 V
VIN
5 V
EN/PWM
RSET
LED1
LED2
LED3
LED4
GND
ON
OFF
175 mA
http://onsemi.com
SOIC8
V SUFFIX
CASE 751BD
PIN CONNECTIONS
MARKING DIAGRAMS
CAT4104V = CAT4104V
HC = CAT4104VP2
SOIC 8lead
(Top View)
Device Package Shipping
ORDERING INFORMATION
CAT4104VGT3
(Note 1)
SOIC8
(PbFree)
3,000/
Tape & Reel
1. Lead Finish is NiPdAu
CAT4104V
TDFN8
VP SUFFIX
CASE 511AK
CAT4104VP2GT3
(Note 1)
TDFN8
(PbFree)
3,000/
Tape & Reel
GND
VIN
RSET
LED4
LED3
LED2
LED1
1
EN/PWM
GND
VIN
RSET
LED4
LED3
LED2
LED1
EN/PWM
TDFN 8pad
(Top View)
HC
1
LEDNOM | LED LED | LEDAVG
CAT4104
http://onsemi.com
2
Table 1. ABSOLUTE MAXIMUM RATINGS
Parameter Rating Unit
VIN, RSET, EN/PWM Voltages 0.3 to 6 V
LED1, LED2, LED3, LED4 Voltages 0.3 to 25 V
Storage Temperature Range 65 to +160 _C
Junction Temperature Range 40 to +150 _C
Lead Temperature 300 _C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
Table 2. RECOMMENDED OPERATING CONDITIONS
Parameter Rating Unit
VIN 3.0 to 5.5 V
Voltage applied to LED1 to LED4, outputs off up to 25 V
Voltage applied to LED1 to LED4, outputs on up to 6 (Note 2) V
Ambient Temperature Range 40 to +85 _C
ILED per LED pin 10 to 175 mA
2. Keeping LEDx pin voltage below 6 V in operation is recommended to minimize thermal dissipation in the package.
NOTE: Typical application circuit with external components is shown on page 1.
Table 3. ELECTRICAL OPERATING CHARACTERISTICS (Min and Max values are over the recommended operating conditions
unless specified otherwise. Typical values are at VIN = 5.0 V, TAMB = 25°C.)
Symbol Name Conditions Min Typ Max Units
ILEDACC LED Current Accuracy ILEDNOM *ILED
ILEDNOM
±2 %
ILEDDEV LED Channel Matching ILED *ILEDAVG
ILEDAVG
(Note 3)
5±1 +5 %
VDOUT Dropout Voltage ILED = 175 mA 400 mV
VRSET RSET Pin Voltage 1.17 1.2 1.23 V
IQQuiescent Current No LED, RSET = Float
No LED, RSET = 770 W
0.6
6
mA
IQSHDN Shutdown Current VEN = 0 V 1mA
REN/PWM
VHI
VLO
EN/PWM Pin
Internal pulldown resistance
Logic High Level
Logic Low Level
1.3
200
0.4
kW
V
V
TSD Thermal Shutdown 150 °C
THYS Thermal Hysteresis 20 °C
ILED/IRSET RSET to LED Current gain ratio 25 mA LED current 100
VUVLO Undervoltage lockout (UVLO) threshold 2.0 V
3. Min and Max values are tested for ILED = 50 mA, VIN = 3.5 V, VLEDx = 0.4 V, TAMB = 25°C.
CAT4104
http://onsemi.com
3
Table 4. RECOMMENDED EN/PWM TIMING (Min and Max values are over the recommended operating conditions unless
specified otherwise. Typical values are at VIN = 5.0 V, TAMB = 25°C.)
Symbol Name Conditions Min Typ Max Units
TPS TurnOn time, EN/PWM rising to ILED from
shutdown
ILED = 175 mA
ILED = 80 mA
1.5
1.3
ms
TP1 TurnOn time, EN/PWM rising to ILED ILED = 175 mA 600 ns
TP2 TurnOff time, EN/PWM falling to ILED ILED = 175 mA
ILED = 80 mA
400
300
ns
TRLED rise time ILED = 175 mA
ILED = 80 mA
700
440
ns
TFLED fall time ILED = 175 mA
ILED = 80 mA
360
320
ns
TLO EN/PWM low time 1ms
THI EN/PWM high time 5ms
TPWRDWN EN/PWM low time to shutdown delay 4 8 ms
Figure 2. CAT4104 EN/PWM Timing
EN/PWM
SHUTDOWN POWERDOWN SHUTDOWN 0 mA
SHUTDOWN 0 mA 0 mA
SHUTDOWN 0 mA SHUTDOWN 0 mA
LED CURRENT
QUIESCENT CURRENT
50% 50% 90%
10%
TPS
TP2
THI
TLO
TP1 TR
TF
TPWRDWN
ILED +1.2 V
RSET
100
EN/PWM Operation
The EN/PWM pin has two primary functions. One
function enables and disables the device. The other function
turns the LED channels on and off for PWM dimming
control. The device has a very fast turnon time (from
EN/PWM rising to LED on) and allows “instant on” when
dimming LED using a PWM signal.
Accurate linear dimming is compatible with PWM
frequencies from 100 Hz to 5 kHz for PWM duty cycle
down to 1%. PWM frequencies up to 50 kHz can be
supported for duty cycles greater than 10%.
When performing a combination of low frequencies and
small duty cycles, the device may enter shutdown mode.
This has no effect on the dimming accuracy, because the
turnon time TPS is very short, in the range of 1 ms.
To ensure that PWM pulses are recognized, pulse width
low time TLO should be longer than 1 ms. The CAT4104
enters a “zero current” shutdown mode after a 4 ms delay
(typical) when EN/PWM is held low.
CAT4104
http://onsemi.com
4
TYPICAL PERFORMANCE CHARACTERISTICS
(VIN = 5 V, VCC = 5 V, LED forward voltage = 3.5 V, CIN = 1 mF, TAMB = 25°C unless otherwise specified.)
Figure 3. Quiescent Current vs. Input Voltage
(RSET Open)
Figure 4. Quiescent Current vs. RSET Current
INPUT VOLTAGE (V) RSET CURRENT (mA)
5.55.04.54.03.53.0
0.4
0.6
0.8
1.0
1.2
2.01.51.00.50
0
2
4
6
8
Figure 5. Quiescent Current vs. Input Voltage
(Full Load)
Figure 6. LED Dropout vs. LED Pin Voltage
INPUT VOLTAGE (V) LED PIN VOLTAGE (V)
5.55.04.54.03.53.0
5.0
5.5
6.0
6.5
7.0
1.00.80.60.40.20
0
40
80
120
160
200
Figure 7. LED Line Regulation Figure 8. LED Current Change vs.
Temperature
VIN (V) TEMPERATURE (°C)
5.55.04.54.03.53.0
0
40
80
120
160
200
1208040040
0
40
80
120
160
200
QUIESCENT CURRENT (mA)
QUIESCENT CURRENT (mA)
QUIESCENT CURRENT (mA)
LED CURRENT (mA)
LED CURRENT (mA)
LED CURRENT (mA)
No Load
Full Load
TYPICAL PERFORMANCE CHARACTER ME : 25
CAT4104
http://onsemi.com
5
TYPICAL PERFORMANCE CHARACTERISTICS
(VIN = 5 V, VCC = 5 V, LED forward voltage = 3.5 V, CIN = 1 mF, TAMB = 25°C unless otherwise specified.)
Figure 9. LED Current vs. RSET Resistor Figure 10. LED Current vs. LED Pin Voltage
RSET (kW)LED PIN VOLTAGE (V)
1010.1
10
100
1000
6543210
0
40
80
120
160
200
Figure 11. RSET Pin Voltage vs. Input Voltage Figure 12. RSET Pin Voltage vs. Temperature
INPUT VOLTAGE (V) TEMPERATURE (°C)
5.55.04.54.03.53.0
1.10
1.15
1.20
1.25
1.30
1208040040
1.10
1.15
1.20
1.25
1.30
Figure 13. LED Off Current vs. LED Pin
Voltage
LED PIN VOLTAGE (V)
302520151050
0
0.2
0.4
0.6
0.8
1.0
LED CURRENT (mA)
LED CURRENT (mA)
RSET VOLTAGE (V)
RSET VOLTAGE (V)
LED OFF CURRENT (mA)
125°C
25°C
40°C
OCC / 25°C / // I / 55° EN/PWM ENIF"\NM : 2V/dlv * zwmv , : W DI W- LED Current LED Current 100mA/div 100mA/div 4 14“ AOps/dw AUps/div EN/PWM 5V/div "‘ LED Current 100mA/div I? F“? mus/div
CAT4104
http://onsemi.com
6
TYPICAL PERFORMANCE CHARACTERISTICS
(VIN = 5 V, VCC = 5 V, LED forward voltage = 3.5 V, CIN = 1 mF, TAMB = 25°C unless otherwise specified.)
Figure 14. EN/PWM Pulldown Current vs.
VEN/PWM
Figure 15. EN/PWM Threshold vs. VIN
ENABLE VOLTAGE (V) INPUT VOLTAGE (V)
543210
0
5
10
15
20
25
5.55.04.54.03.53.0
0.4
0.6
0.8
1.0
1.2
1.4
Figure 16. Power Up from Shutdown Figure 17. Power Down
Figure 18. PWM 200 Hz, 1% Duty Cycle
ENABLE CURRENT (mA)
ENABLE THRESHOLD (V)
85°C
25°C
40°C
CAT4104
http://onsemi.com
7
Table 5. PIN DESCRIPTIONS
Name
Pin
SOIC 8Lead
Pin
TDFN 8Lead Function
LED1 1 1 LED1 cathode terminal
LED2 2 2 LED2 cathode terminal
LED3 3 3 LED3 cathode terminal
LED4 4 4 LED4 cathode terminal
GND 5 5 and TAB Ground reference
EN/PWM 6 6 Device enable input and PWM control
VIN 7 7 Device supply pin
RSET 8 8 LED current set pin for the LED channels
Pin Function
VIN is the supply pin for the device. A small 0.1 mF ceramic
bypass capacitor is optional for noisy environments.
Whenever the input supply falls below the undervoltage
threshold, all LED channels are automatically disabled.
EN/PWM is the enable and one wire dimming input for all
LED channels. Guaranteed levels of logic high and logic low
are set at 1.3 V and 0.4 V respectively. When EN/PWM is
initially taken high, the device becomes enabled and all LED
currents are set at a gain of 100 times the current in RSET.
To place the device into zero current shutdown mode, the
EN/PWM pin must be held low for 4 ms typical.
LED1 to LED4 provide individual regulated currents for
each of the LED cathodes. There pins enter a high
impedance zero current state whenver the device is placed
in shutdown mode.
RSET pin is connected to an external resistor to set the LED
channel current. The ground side of the external resistor
should be star connected to the GND of the PCB. The pin
source current mirrors the current to the LED sinks. The
voltage at this pin is regulated to 1.2 V.
GND is the ground reference for the device. The pin must be
connected to the ground plane on the PCB.
TAB (TDFN 8Lead Only) is the exposed pad underneath
the package. For best thermal performance, the tab should be
soldered to the PCB and connected to the ground plane.
CAT4104
http://onsemi.com
8
Block Diagram
Figure 19. CAT4104 Functional Block Diagram
1.2 V Reference
Current Setting 4 Current Sink
Regulators
VIN
GND
EN/PWM
VIN
RSET
LED1 LED2 LED3 LED4
Basic Operation
The CAT4104 has four tightly matched current sinks to
regulate LED current in each channel. The LED current in
the four channels is mirrored from the current flowing
through the RSET pin according to the following formula:
ILED ^100 1.2 V
RSET
Table 6 shows standard resistor values for RSET and the
corresponding LED current.
Table 6. RSET RESISTOR SETTINGS
LED Current [mA] RSET [kW]
20 6.34
60 2.10
100 1.27
175 0.768
Tight current regulation for all channels is possible over
a wide range of input voltages and LED voltages due to
independent current sensing circuitry on each channel.
Each LED channel needs a minimum of 400 mV
headroom to sink constant regulated current up to 175 mA.
If the input supply falls below 2 V, the undervoltage
lockout circuit disables all LED channels. Any unused LED
channels should be left open.
For applications requiring more than 175 mA current,
LED channels can be tied together to sink up to a total of
700 mA from the one device.
The LED channels can withstand voltages up to 25 V. This
makes the device ideal for driving long strings of high power
LEDs from a high voltage source.
5V
CAT4104
http://onsemi.com
9
Application Information
Single 12 V Supply
The circuit shown in Figure 20 shows how to power the
LEDs from a single 12 V supply using the CAT4104. Three
external components are needed to create a lower voltage
necessary for the VIN pin (below 5.5 V). The resistor R2 and
zener diode Z provide a regulated voltage while the
quiescent current runs through the NChannel transistor M.
The recommended parts are ON Semiconductor MM3Z6V2
zener diode (in SOD323 package), and 2N7002L
NChannel transistor (in SOT23).
Figure 20. Single Supply Driving 12 LEDs
VIN
R2
5 kW
Z
6.2 V
M
CAT4104
12 V
R1
C1
0.1 mF
EN/PWM
RSET
LED1
LED2
LED3
LED4
GND
C2
1 mF
Daylight Detection
The circuit in Figure 21 shows how to use CAT4104 in an
automatic light sensor application. The light sensor allows
the CAT4104 to be enabled during the day and disabled
during the night. Two external components are required to
configure the part for ambient light detection and conserve
power. Resistor R1 sets the bias for the light sensor. The
recommended part is Microsemi LX1972 light sensor. For
best performance, the LED light should not interfere with
the light sensor.
Figure 21. Daylight Detection
VIN
VDD
VSS
Light
Sensor
R1
100 kW
CAT4104
5 V
R1
C1
0.1 mF
EN/PWM
RSET
LED1
LED2
LED3
LED4
GND
ON
OFF
C2
1 mF
Nightlight Detection
The circuit shown in Figure 22 illustrates how to use the
CAT4104 in an automatic night light application. The light
sensor allows the CAT4104 to be disabled during the day and
enabled during the night. Five external components are
needed to properly configure the part for night detection.
Resistor R3 limits the quiescent current through the
NChannel transistor M. Resistors R1 and R2 act as a
voltage divider to create the required voltage to turn on
transistor M, which disables the CAT4104. The
recommended parts are ON Semiconductor 2N7002L
NChannel transistor (in SOT23) and the Microsemi
LX1972 light sensor. For best performance, the LED light
should not interfere with the light sensor.
Figure 22. Nightlight Detection
VIN
VDD
VSS
Light
Sensor
R1
CAT4104
5 V
R4
M
C1
EN/PWM
RSET
LED1
GND
ON
OFF
C2
R2
R3
1 mF
1 MW
LED2
LED3
LED4
100 kW
100 kW
0.1 mF
LED Current Derating
The circuit shown in Figure 23 provides LED temperature
derating to avoid overdriving the LED under high ambient
temperatures, by reducing the LED current to protect the
LED from overheating. The positive thermo coefficient
(PTC) thermistor RPTC is used for temperature sensing and
should be located near the LED. As the temperature of
RPTC increases, the gate voltage of the MOSFET M1
decreases. This causes the transistor M1 onresistance to
increase which results in a reduction of the LED current. The
circuit is powered from a single VCC voltage of 5 V. The
recommended parts are Vishay 70°C thermistor
PTCSS12T071DTE and ON Semiconductor 2N7002L
NChannel transistor (in SOT23).
The PCB and heatsink for the LED should be designed
such that the LED current is constant within the normal
temperature range. But as soon as the ambient temperature
exceeds a max threshold, the LED current drops to protect
the LEDs from overheating.
”HI— f ”EULA/v1 350 Jmax B AME 150 7 60 90
CAT4104
http://onsemi.com
10
VIN
CAT4104
5 V
VCC
R1
1436 W
M1
C1
0.1 mF
EN/PWM
RSET
LED1
LED2
LED3
LED4
GND
350 mA
C2
1 mF
R2
5 kW
RPTC
Figure 23. LED Current Derating
Power Dissipation
The power dissipation (PD) of the CAT4104 can be
calculated as follows:
PD+(VIN IIN))S(VLEDN ILEDN)
where VLEDN is the voltage at the LED pin, and ILEDN is the
LED current. Combinations of high VLEDN voltage and high
ambient temperature can cause the CAT4104 to enter
thermal shutdown. In applications where VLEDN is high, a
resistor can be inserted in series with the LED string to lower
the power dissipation PD.
Thermal dissipation of the junction heat consists
primarily of two paths in series. The first path is the junction
to the case (qJC) thermal resistance which is defined by the
package style, and the second path is the case to ambient
(qCA) thermal resistance, which is dependent on board
layout. The overall junction to ambient (qJA) thermal
resistance is equal to:
qJA +qJC )qCA
For a given package style and board layout, the operating
junction temperature TJ is a function of the power
dissipation PD, and the ambient temperature, resulting in the
following equation:
TJ+TAMB )PD(qJC )qCA)+TAMB )PDqJA
When mounted on a doublesided printed circuit board
with two square inches of copper allocated for “heat
spreading”, the resulting qJA is about 90°C/W for the
TDFN8 package, and 160°C/W for the SOIC8 package.
For example, at 60°C ambient temperature, the maximum
power dissipation for the TDFN8 is calculated as follow:
PDmax +
TJmax *TAMB
qJA
+150 *60
90 +1W
Recommended Layout
A small ceramic capacitor should be placed as close as
possible to the driver VIN pin. The RSET resistor should
have a Kelvin connection to the GND pin of the CAT4104.
The board layout should provide good thermal dissipation
through the PCB. In the case of the CAT4104VP2 in the
TDFN package, a via can be used to connect the center tab
to a large ground plane underneath as shown on Figure 24.
Figure 24. CAT4104 Recommended Layout
CAT4104
http://onsemi.com
11
PACKAGE DIMENSIONS
SOIC 8, 150 mils
CASE 751BD01
ISSUE O
E1 E
A
A1
h
θ
L
c
eb
D
PIN # 1
IDENTIFICATION
TOP VIEW
SIDE VIEW END VIEW
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with JEDEC MS-012.
SYMBOL MIN NOM MAX
θ
A
A1
b
c
D
E
E1
e
h
0º 8º
0.10
0.33
0.19
0.25
4.80
5.80
3.80
1.27 BSC
1.75
0.25
0.51
0.25
0.50
5.00
6.20
4.00
L0.40 1.27
1.35
p
CAT4104
http://onsemi.com
12
PACKAGE DIMENSIONS
TDFN8, 2x3
CASE 511AK01
ISSUE A
PIN#1
IDENTIFICATION
E2
E
A3
ebD
A2
TOP VIEW SIDE VIEW BOTTOM VIEW
PIN#1 INDEX AREA
FRONT VIEW
A1
A
L
D2
Notes:
(1) All dimensions are in millimeters.
(2) Complies with JEDEC MO-229.
SYMBOL MIN NOM MAX
A 0.70 0.75 0.80
A1 0.00 0.02 0.05
A3 0.20 REF
b 0.20 0.25 0.30
D 1.90 2.00 2.10
D2 1.30 1.40 1.50
E 3.00
E2 1.20 1.30 1.40
e
2.90
0.50 TYP
3.10
L 0.20 0.30 0.40
A2 0.45 0.55 0.65
0N Semxcanduclm m J a m anypmfium havem Smut:
CAT4104
http://onsemi.com
13
Example of Ordering Information (Note 6)
Prefix Device # Suffix
Company ID
CAT 4104
Product Number
4104
T3
T: Tape & Reel
3: 3,000 / Reel
Tape & Reel (Note 8)
(Optional)
V
Package
G
G: NiPdAu
Lead Finish
V: SOIC
VP2: TDFN
4. All packages are RoHScompliant (Leadfree, Halogenfree).
5. The standard plated finish is NiPdAu.
6. The device used in the above example is a CAT4104VGT3 (SOIC, NiPdAu, Tape & Reel, 3,000/Reel).
7. For additional temperature options, please contact your nearest ON Semiconductor Sales office.
8. For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
CAT4104/D
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81357733850
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

IC LED DRVR LIN DIM 175MA 8SOIC
IC LED DRIVER 4CH 175MA 8TDFN
IC LED DRVR LIN DIM 175MA 8TDFN
IC LED DRVR LIN DIM 175MA 8SOIC
IC LED DRVR LIN DIM 175MA 8SOIC
IC LED DRIVER 4CH 175MA 8TDFN
EVAL BOARD LED DRIVER CAT4104