0707112 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMM 3883” I0 I0 l8 '7 '1 4H
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page1/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5
mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly:
Direct mounting, Accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST
and MSTBT 2,5/...ST.
The figure shows a 10-position
version of the product
Why buy this product
Outside: plug-in connection for corresponding MSTB 2,5 or FKC 2,5 plugs
Can be fixed in housing panels up to 6 mm thick using two M3 x 10 screws
Inside: solder or 2.8 mm slip-on plug-in connection that can be combined
Headers for assembly in a device/housing panel
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 324 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 10 mm
Number of positions 3
Technical data
Range of articles DFK-MSTB 2,5/..-G
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page2/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Technical data
Technical data
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN320 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V2
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 15 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 15 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Classifications
ETIM
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC001283
UNSPSC
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
PHENIX CONTACT m
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page3/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus
Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B D
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
VDE Gutachten mit Fertigungsüberwachung
 
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
mm:
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page4/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Approvals
GOST
IECEE CB Scheme
 
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
cULus Recognized
Accessories
Accessories
Assembly
Screw set-DFK-MSTB-SS-0708263
Screw set, for securing the header to the device wall, consists of an M3 x 10 screw, with a spring washer
and a nut
Accessories-MSTB-BL-1755477
Keying cap, for forming sections, plugs onto header pin, green insulating material
[923m
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page5/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Accessories
Accessories-DFK-MSTB-R-5030172
Locking latch, red insulating material, for housings MSTB 2.5/...ST and MSTBT 2.5/...ST
Plug/Adapter
Keying star-CR-MSTB-1734401
Coding section, inserted into the recess in the header or the inverted plug, red insulating material
Additional products
Printed-circuit board connector-FKCT 2,5/ 3-ST-1909223
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FKCVR 2,5/ 3-ST-1909728
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FKC 2,5/ 3-ST-1910364
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Spring-cage conn., Color: green, Contact surface: Tin
[mm-e:
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page6/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Accessories
Printed-circuit board connector-FKCVW 2,5/ 3-ST-1910047
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-MSTB 2,5/ 3-ST-1754465
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MVSTBR 2,5/ 3-ST-1792029
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MVSTBW 2,5/ 3-ST-1792537
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MSTBT 2,5/ 3-ST-1779848
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-FRONT-MSTB 2,5/ 3-ST-1779424
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
‘lr’iilkia
https://www.phoenixcontact.com/us/produkte/0707112
07.11.2012Page7/7
Base strip-DFK-MSTB 2,5/ 3-G-0707112
Accessories
Printed-circuit board connector-MSTBP 2,5/ 3-ST-1765784
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-SMSTB 2,5/ 3-ST-1768778
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm,
Connection method: Screw connection, Color: green, Contact surface: Tin
Drawings
Drilling diagram
3,2
b0,1
±
c0,1±
12 0,1
±
11 0,1
±
3,6
Dimension b: 2.7 mm + (no. of pos. x 5.0 mm)
Dimension c: Dim. b + 7.3 mm
Dimensioned drawing
27,2
5
15,2
17,5
9,3
7,5
5
a
a+25
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK HEADER 3POS GREEN