1590Z162 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
% A [an : HAMMOND * , MANUFACTURING iw
Natural Enclosure 1590Z162
Black Enclosure 1590Z162BK
Grey Enclosure - RAL7001 Gloss 1590Z162GY
Steel Inner Panel 1590Z162PL
Pre-Formed Silicone Gasket (2 Pack) 1590Z162G
Copper Ground Hardware (20 Pack)
[M6 - 1.0 X 10mm / M6 Washer] SCGM620
Stainless Steel Cover screws (12 pkg)
[M6 - 1.0 x 35mm] SC56412
ACCESSORIES
Purchasedassemblyincludesbox,lid,siliconegasket,
4coverscrewsand4groundscrewswithwashers.
BoxandlidaremadefromDiecastAluminumAlloy.
Recommended cover screw Torque 15-17 lbf.in ( 150 -170 cN.m)
1590Z162
1590Z162 Enclosure
NOTE
INSIDE BOX
INSIDE LID
TOP VIEW
SECTION A-A
END VIEW
SECTION B-B
SIDE VIEW
SECTION C-C
MOUNTING HOLE 1590Z162
Dimensions:
mm
[inches] www.hammondmfg.com
®
A
A
BB
C
C
FILE #E65324
NEMA 4, 4X, 6, 6P
CUS LISTED
UL
®
O
82.30
[3.24]
(INSIDE
DEPTH)
148.95
[5.86]
(INSIDE
WIDTH)
71.85
[2.83]
2.10
[.08]
20.00
[.79]
248.83
[9.80]
(INSIDE LENGTH)
89.75
[3.53]
251.27
[9.89]
220.27
[8.67]
151.27
[5.96]
90.07
[3.55]
109.80
[4.32]
240.00
[9.45]
146.00
[5.75]
85.00
[3.35]
246.00
[9.69]
215.00
[8.46]
139.80
[5.50]
240.00
[9.45]
260.00
[10.24]
240.00
[9.45]
139.80
[5.50]
160.00
[6.30]
7.23
[.28]
11.75
[.46]
18.75
[.74]
ACCEPTS M6 - 1
MACHINE SCREW
ACCEPTS
M6 MACHINE
GROUND SCREW
217.50
[8.56]
230.00
[9.06]
38.00
[1.50]
21.25
[.84]
DRAWINGS AVALIBLE
FOR STEEL INNER PANEL
4.40
[.17]
(AVERAGE
WALL
THICKNESS)
8.90
[.35]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)

Products related to this Datasheet

BOX ALUM UNPAINTED 10.24"LX6.3"W
PANEL INNER STEEL 9.6X5.8
BOX ALUM GRAY 10.24"L X 6.3"W
BOX ALUM BLACK 10.24"L X 6.3"W