1590Z150 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
A ‘ A g ‘ %7 EU W ' \ 1 A4, _ 1 x f # E a #7 4. L T X, J ° HAMMOND MANUFACTURING
Natural Enclosure 1590Z150
Black Enclosure 1590Z150BK
Grey Enclosure - RAL7001 Gloss 1590Z150GY
Steel Inner Panel 1590Z150PL
Pre-Formed Silicone Gasket (2 Pack) 1590Z150G
Copper Ground Hardware (20 Pack)
[M6 - 1.0 X 10mm / M6 Washer] SCGM620
Stainless Steel Cover screws (12 pkg)
[M6 - 1.0 x 35mm] SC56412
NOTE
ACCESSORIES
Purchasedassemblyincludesbox,lid,siliconegasket,
4coverscrewsand4groundscrewswithwashers.
BoxandlidaremadefromDiecastAluminumAlloy.
Recommended cover screw Torque 15-17 lbf.in ( 150 -170 cN.m)
1590Z150
1590Z150 Enclosure
TOP VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
END VIEW
INSIDE LID
INSIDE BOX
SECTION C-C
MOUNTING HOLE 1590Z150
Dimensions:
mm
[inches] www.hammondmfg.com
®
BB
A
A
C
C
FILE #E65324
NEMA 4, 4X, 6, 6P
CUS LISTED
UL
®
O
221.00
[8.70]
120.50
[4.74]
104.05
[4.10]
204.52
[8.05]
73.00
[2.87]
(INSIDE
DEPTH)
80.50
[3.17]
208.90
[8.22]
(INSIDE LENGTH)
62.00
[2.44]
20.50
[.81] 2.00
[.08]
188.20
[7.41]
204.50
[8.05]
104.00
[4.09]
183.30
[7.22]
106.30
[4.19]
206.30
[8.12]
61.30
[2.41]
211.14
[8.31]
18.05
[.71]
ACCEPTS M6 - 1
MACHINE SCREW
108.29
[4.26]
(INSIDE
WIDTH)
66.20
[2.61]
5.60
[.22]
111.14
[4.38]
82.00
[3.23]
204.50
[8.05]
13.00
[.51]
26.00
[1.02]
16.00
[.63]
7.85
[.31]
ACCEPTS
M6 MACHINE
GROUND SCREW
184.23
[7.25]
DRAWINGS AVAILABLE
FOR STEEL INNER PANEL
4.90
[.19]
(AVERAGE
WALL
THICKNESS)
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
194.00
[7.64]
4.55
[.18]
10.20
[.40]

Products related to this Datasheet

BOX ALUM UNPAINTED 8.69"LX4.74"W
PANEL INNER STEEL 8.1X4.2
BOX ALUM BLACK 8.69"L X 4.74"W
BOX ALUM GRAY 8.69"L X 4.74"W