GeneralPurposeABSRAL‐7035 1554VGY
PolycarbonateRAL‐7035 1554V2GY
PolycarbonateBox/ClearPolycarbonateLid 1554V 2GYCL
PolycarbonateBox/SmokePolycarbonateLid 1554V2GYSL
Steel Inner Panels 1554VPL
Steel Panel / P.C. Board Screw
[M3-0.5 x 8mm Plated] (Pkg 100) 1591MM100
Steel Panel / P.C. Board Self Tapping Screw
[#6 X 1/4" (6.4mm) Plated] (Pkg 100) 1598ATS100
Stainless Steel Cover Screws
[M4-0.7 X 25mm] (Pkg 50) SC583‐50
Silicone Pre-formed Gasket Black (Pkg 2) 1554VGASKET
NOTE
1554V
1554V Clear / Smoke Lid Enclosure
ACCESSORIES
Purchased assembly includes box, lid, 4 cover screws, and
preformed silicone gasket.
General Purpose ABS version is not UL approved. (Matl UL94 - HB)
Polycarbonate version is UL 508A approved. (Matl UL94 - 5VA @ 3mm)
Recommended Cov er screw torque -- 71-85 ozf-in (50-60 cN-m)
1554V Regula r Enclosure
TOP VIEW
INSIDE LID
INSIDE BOX
SECTION B-B
SIDE VIEW
SECTION A-A
SIDE VIEW
1554V
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
212.42
[8.36]
19.69
[.78]
146.74
[5.78]
231.47
[9.11]
107.37
[4.23]
19.05
[.75]
M4 STAINLESS
STEEL INSERTS
STEEL PANEL
ORDER SEPARATELY
MOUNTING
HOLES
M3 BRASS
INSERTS
240.00
[9.45]
160.00
[6.30]
20.00
[.79]
2.59
[.10]
227.00
[8.94]
127.00
[5.00]
115.88
[4.56]
154.88
[6.10]
215.88
[8.50]
234.88
[9.25]
138.50
[5.45]
201.50
[7.93]
216.00
[8.50]
69.25
[2.73]
231.00
[9.09]
150.86
[5.94]
112.00
[4.41]
212.00
[8.35]
R7.50
[.30]
4X 4.57
[4X .18]
70.00
[2.76]
227.00
[8.94]
147.00
[5.79]
83.00
[3.27]
(INSIDE HEIGHT)
90.00
[3.54]
148.26
[5.84]
(INSIDE
WIDTH)
4.00
[.16]
3.00
[.12]
232.26
[9.14]
(INSIDE LENGTH)
6.00
[.24]
ACCEPTS #6
SELF-TAPPING
SCREW
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
152.26
[5.99]
POLYCARBONATE
VERSION ONLY
FILE #E65324
TYPE 4, 4X
CUS LISTED
UL
®
O
Products related to this Datasheet
BOX PLASTIC GRAY 9.45"L X 6.3"W
BOX PLSTC GRAY/CLR 9.45"LX6.3"W
PANEL INNER STEEL 9.1X5.7"
BOX ABS GRAY 9.45"L X 6.3"W
BOX PLSTC GRAY/SM 9.45"L X 6.3"W