SS32 - SS36 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowumr HALOGEN FREE www vushay com/doc799912 DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.com/doc?91000
SS32, SS33, SS34, SS35, SS36
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-2018 1Document Number: 88751
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Schottky Barrier Rectifier
FEATURES
Low profile package
Ideal for automated placement
Guardring for overvoltage protection
Low power losses, high efficiency
Low forward voltage drop
High surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak of
260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMC (DO-214AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 3.0 A
VRRM 20 V, 30 V, 40 V, 50 V, 60 V
IFSM 100 A
EAS 20 mJ
VF0.5 V, 0.75 V
TJ max. 150 °C
Package SMC (DO-214AB)
Circuit configuration Single
SMC (DO-214AB)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOLSS32SS33SS34SS35SS36UNIT
Device marking code S2 S3 S4 S5 S6
Maximum repetitive peak reverse voltage VRRM 20 30 40 50 60 V
Maximum RMS voltage VRMS 14 21 28 35 42 V
Maximum DC blocking voltage VDC 20 30 40 50 60 V
Maximum average forward rectified current at TL (fig. 1) IF(AV) 3.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 100 A
Non-repetitive avalanche energy at TA = 25 °C,
IAS = 2.0 A, L = 10 mH EAS 20 mJ
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction temperature range TJ -55 to +150 °C
Storage temperature range TSTG -55 to +150 °C
VISHAY. mperamre (“ DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
SS32, SS33, SS34, SS35, SS36
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-2018 2Document Number: 88751
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
Note
(1) PCB mounted with 0.55" x 0.55" (14 mm x 14 mm) copper pad areas
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONSSYMBOLSS32SS33SS34SS35SS36UNIT
Maximum instantaneous
forward voltage (1) 3.0 A VF0.5 0.75 V
Maximum DC reverse current
at rated DC blocking voltage (1)
TA = 25 °C IR
0.5 mA
TA = 100 °C 20 10
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOLSS32SS33SS34SS35SS36UNIT
Typical thermal resistance (1) RJA 55 °C/W
RJL 17
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS36-E3/57T 0.235 57T 850 7" diameter plastic tape and reel
SS36-E3/9AT 0.235 9AT 3500 13" diameter plastic tape and reel
SS36HE3_B/H (1) 0.235 H 850 7" diameter plastic tape and reel
SS36HE3_B/I (1) 0.235 I 3500 13" diameter plastic tape and reel
SS36-M3/57T 0.235 57T 850 7" diameter plastic tape and reel
SS36-M3/9AT 0.235 9AT 3500 13" diameter plastic tape and reel
SS36HM3_A/H (1) 0.235 H 850 7" diameter plastic tape and reel
SS36HM3_A/I (1) 0.235 I 3500 13" diameter plastic tape and reel
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0255075100125150
Average Forward Rectified Current (A)
Lead Temperature (°C)
PCB Mounted on 0.55" x 0.55"
(14 mm x 14 mm) Copper Pad Area
SS32 thru SS36
110 100
0
20
40
60
80
100
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
At Rated TL
8.3 ms Single Half Sine-Wave
VISHAY. \ DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
SS32, SS33, SS34, SS35, SS36
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-2018 3Document Number: 88751
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Current Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.01
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 25 °C
SS32 thru SS34
SS35 and SS36
PulseWidth = 300˩s
1% Duty Cycle
T
J
= 150 °C
0.001
0.01
0.1
1
10
100
1000
0 20406080100
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
J
= 125 °C
SS32 thru SS34
SS35 and SS36
T
J
= 25 °C
T
J
= 75 °C
T
J
= 150 °C
0.1 110 100
10
1000
Reverse Voltage (V)
Junction Capacitance (pF)
100
SS32 thru SS34
SS35 and SS36
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.01 0.1 110 100
0.1
1
10
100
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Cathode Band
SMC (DO-214AB)
0.126 (3.20)
0.114 (2.90)
0.246 (6.22)
0.220 (5.59)
0.280 (7.11)
0.260 (6.60)
0.012 (0.305)
0.006 (0.152)
0.008 (0.2)
0 (0)
0.320 (8.13)
0.305 (7.75)
0.060 (1.52)
0.030 (0.76)
0.103 (2.62)
0.079 (2.06)
Mounting Pad Layout
0.126 (3.20) MIN.
0.060 (1.52) MIN.
0.185 (4.69) MAX.
0.320 (8.13) REF.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 3A 40V DO-214AB
DIODE SCHOTTKY 20V 3A DO214AB
DIODE SCHOTTKY 20V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 50V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 30V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 3A 40V DO-214AB
DIODE SCHOTTKY 20V 3A DO214AB
DIODE SCHOTTKY 50V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 30V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 20V 3A DO214AB
DIODE SCHOTTKY 20V 3A DO214AB
DIODE SCHOTTKY 30V 3A DO214AB
DIODE SCHOTTKY 30V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 40V 3A DO214AB
DIODE SCHOTTKY 50V 3A DO214AB
DIODE SCHOTTKY 50V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB
DIODE SCHOTTKY 60V 3A DO214AB