7A Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
5.0 :(MS V—‘W \ 73 +\ N. :0 Top View pm If 7 S 7 ‘H Side View 1 :1 2.4 F g Bottom View A L 0.5
16
Quartz Crystals
Series
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
SMD Glass
Sealing Crystals
5.0 x 3.2 x 1.2 mm 7A Series
Features
2 pads SMD glass sealed crystal units.
High reliable environmental performance.
Tight tolerance and stability parts are available.
Designed for automatic mounting and re ow soldering.
Reasonable cost and good delivery performance.
The best choice of portable PC, PDA, DSC, and USB interface card.
Contains Pb in sealing glass exempted by RoHS directive.
Electrical Specifi cations
Equivalent Series Resistance(ESR)
Dimensions
Item / Type
Fundamental
7A
Frequency Range
Frequency Tolerance (at 25 )
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 )
Storage Temperature Range
8 ~ 12 MHz
12 ~ 54 MHz
80 Ω Max.
50 Ω Max.
8 ~ 54 MHz
± 30 ppm, or specify
± 30 ppm, or specify
-10 ~ +70 , or specify
5 pF Max.
1 ~ 200 μW (100 μW typical)
Series, 6 pF, 10 pF, 16 pF, 20 pF
, or specify
± 3 ppm / year Max.
- 40 ~ + 85
TXC 14.3
H U 29

Products related to this Datasheet

CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 27.1200MHZ 18PF SMD
CRYSTAL 11.0592MHZ 18PF SMD
CRYSTAL 27.1200MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 28.63636MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 27.0000MHZ 12PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 49.1520MHZ 18PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 16.9344MHZ 20PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 27.1200MHZ 12PF SMD