6120xx21621 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
2.54 M10 254 PCB LAYOUT , COMPONENT V‘EW — 8 «59 g m m ““005 ' O 4 ¥ 2541005 4 054mm 0 STAN Atom ” in 31010 c107 zuulluullulluulluullu 339 1u3nnnnnnnnnnunnnnnnnn mmm 4:20 —o % WEE: winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H 06-APR-16 DRAWING AK
APPROVAL: FBr UNIT: MM DESCRIPTION:
SCALE:
SHEET: 1/3 WERI PART NO: 612 0xx 216 21
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PBT
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 125°C
FLAMABILITY RATING: UL94-V0
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3 A MAX
WORKING VOLTAGE: 250 VAC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500 VAC/MN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
TRAY
DIMENSION
A = 2.54 x (NB. PIN / 2 -1)
B = 2.54 x (NB. PIN / 2) +7.66
C = 2.54 x (NB. PIN / 2 -1) +7.88
61203921621: pin 20 removed
2.54MM MALE BOX HEADER
NOTES:
No. Of Positions 50-64 With 3 Keys
All Oher Pin With 1 Key
Last
I 4 M u We )chr'smr' my Sm:- :1 M \ wa/bw 5m 40) (mm; Cc'\cv\ 3‘15322(L>x28_m.}x3511‘(—0 (Mg 2 QJmtwty mm is >’rs/\ my 'aye/Dortow 1”; $53 2‘) 1m 5m 25 ‘c 2m 25 2 25 ‘4 25 75 '25 ‘41‘ '25 ZS “21‘ 25 .513 "21‘ 25 .54 'IH‘ 25 47‘, 81', 25 '1‘ II) 5L? L113 25 15L?!) [>1] L113 '25 15L?!) 5/. L713 '25 1311} NEE“ wunm (Limo K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: GMo UNIT: MM
SCALE:
SHEET: 2/3
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
WERI PART NO:
DESCRIPTION: 2.54MM MALE BOX HEADER
612 0xx 216 21
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 60POS 2.54MM
CONN HEADER VERT 50POS 2.54MM