RP3502 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
<3 eoswitch'="">
Phone: 800-867-2717 Fax: 763-531-8235
102
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES RP 3502 SWITCHES
PUSHBUTTON SWITCHES - PANEL MOUNT
Specifications subject to change without notice.
SERIES
3502
MODEL NO.
RP
Example Ordering Number
RP_3502_M_A_BLK
SPECIFICATIONS
Contact Rating: 3A @ 120 VAC
1.5A @ 250 VAC
Life Expectancy (Mechanical): 6,000 cycles
Life Expectancy (Electrical): 6,000 cycles
Contact Resistance: 50mΩ (initial max.)
Insulation Resistance: 500MΩ min.
Dielectric Strength: 1,000 VAC 1 minute
Operating Temperature: -20°C to +65°C
MATERIALS
Plastic: Nylon (UL flame: 94V-2)
Metal: Nickel plated brass
HOW TO ORDER
FEATURES & BENEFITS
Single Pole, Single throw with
momentary function
Rugged, Panel mount design
Available in Nylon or metal
frame body
APPLICATIONS/MARKETS
Test & Instrumentation
Industrial controls
Telecommunications
Networking
BLK = Red
RED = Red
GRN= Green
YEL = Yellow
BUTTON
COLOR
None = Plastic
M = Metal
BODY
STYLE
A = OFF-(ON)
B = ON-(OFF)
FUNCTION
RP 3502
SCHEMATIC PANEL MOUNTING

Products related to this Datasheet

SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NC 3A 120V
SWITCH PUSH SPST-NC 3A 120V
SWITCH PUSH SPST-NC 3A 120V
SWITCH PUSH SPST-NO 3A 120V
SWITCH PUSH SPST-NC 3A 120V
SWITCH PUSH SPST-NC 3A 120V
SWITCH PUSH SPST-NC 3A 120V