PDU620-13 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
e
3
DS30760 Rev. 2 - 2 1 of 4 PDU620
PowerDI is a trademark of Diodes Incorporated. www.diodes.com ãDiodes Incorporated
PDU620
6A ULTRA-FAST RECOVERY RECTIFIER
PowerDI
ä
5
Features
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Mechanical Data
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
200 V
RMS Reverse Voltage VR(RMS) 141 V
Average Rectified Output Current (See also figure 4) IO6A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave Superimposed on Rated Load IFSM 150 A
NEW PRODUCT
Maximum Ratings @ TA= 25°C unless otherwise specified
Characteristic Symbol Typ Max Unit
Thermal Resistance Junction to Soldering Point RqJS ¾1.5 °C/W
Thermal Resistance Junction to Ambient Air (Note 2) TA= 25°CRqJA 95 ¾°C/W
Thermal Resistance Junction to Ambient Air (Note 3) TA= 25°CRqJA 60 ¾°C/W
Thermal Resistance Junction to Ambient Air (Note 4) TA= 25°CRqJA 40 ¾°C/W
Operating Temperature Range Tj-65 to +175 °C
Storage Temperature Range TSTG -65 to +175 °C
Notes: 1. RoHS revision 13.2.2003. Glass and High Temperature Solder Exemptions Applied, see
EU Directive Annex Notes 5 and 7
.
2. FR-4 PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com/datasheets/ap02001.pdf.
3. Polymide PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com/datasheets/ap02001.pdf.
4. Polymide PCB, 2 oz. Copper. Cathode pad dimensions 9.4mm x 7.2mm. Anode pad dimensions 2.7mm x 1.6mm.
Thermal Characteristics
·Case: PowerDIä5
·Case Material: Molded Plastic, “Green” Molding
Compound. UL Flammability Classification Rating 94V-0
·Moisture sensitivity: Level 1 per J-STD-020C
·Terminals: Finish – Matte Tin annealed over Copper
leadframe. Solderable per MIL-STD-202, Method 208
·Polarity: See Diagram on Page 4
·Marking: See Page 3
·Weight: 0.096 grams (approx.)
·Glass Passivated Die Construction
·Ultra-Fast Recovery Time for High Efficiency
·High Maximum Junction Temperature
·High Forward Surge Current Capability
·For Use in Low Voltage, High Frequency Inverters, Free
Wheeling, and Polarity Protection Applications
·Lead Free Finish, RoHS Compliant (Note 1)
·"Green" Molding Compound (No Br, Sb)
·Qualified to AEC-Q101 Standards for High Reliability
TOP VIEW BOTTOM VIEW
. . A<1vfznmkdo mwxm="">mm WDOmZ<>
DS30760 Rev. 2 - 2 2 of 4 PDU620
PowerDI is a trademark of Diodes Incorporated. www.diodes.com
NEW PRODUCT
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fi
g
.1 T
y
pical Forward Characteristics
F
1m
10m
100m
1
10
100
00.4 0.8 1.2
0.2 0.6 11.4
T = -65°C
j
T = 175°C
j
T = 150°C
j
T = 125°C
j
T = 85°C
j
T = 25°C
j
040 80 120 200
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 2 Typical Reverse Characteristics
R
160
0.1
1
10
100
1,000
0.001
0.01
T = 175°C
j
T = -65°C
j
T = 25°C
j
T = 150°C
j
T = 85°C
j
T = 125°C
j
C,T
O
TAL CAPACITANCE (pF)
T
V , REVERSE VOLTAGE (V)
Fig. 3 Typical Total Capacitance vs. Reverse Voltag
e
R
0
50
100
150
200
250
300
350
400
010 20 30
f=1MHz
0
1.5
3
4.5
7.5
6
025 50 75 125
100 150 175
I,DCF
O
RWARD CURRENT (A)
F
T , AMBIENT TEMPERATURE (°C)
Fig. 4 DC Forward Current Derating
A
Note 3
Note 2
Note 4
Electrical Characteristics @ TA= 25°C unless otherwise specified
Characteristic Symbol Value Unit Test Condition
Minimum Reverse Breakdown Voltage (Note 5) V(BR)R 200 V IR= 5mA
Maximum Forward Voltage VFM
0.940
0.860
0.975
0.895
V
IF= 6A, TS= 25°C
IF= 6A, TS= 150°C
IF= 8A, TS= 25°C
IF= 8A, TS= 150°C
Maximum Reverse Leakage Current (Note 5) IRM 5
500 mATS= 25°C, VR= 200V
TS= 100°C, VR= 200V
Maximum Reverse Recovery Time trr 25 ns IF= 0.5A, IR= 1.0A
IRR = 0.25A (See figure 7)
Notes: 5. Short duration test pulse used to minimize self-heating effect.
sun NI (Namnduuwe) 10:1 M MN» 1051 M ° No|es 1. Rwse Twme oMn, 22pF 2 Rwse Tune 7 Dns max Inpm \mpedance 7 5m 9 W
U620 = Product type marking code
= Manufacturers’ code marking
YYWW = Date code marking
YY = Last digit of year ex: 06 for 2006
WW = Week code 01 to 52
K = Factory Designator
YYWWK
U620
DS30760 Rev. 2 - 2 3 of 4 PDU620
PowerDI is a trademark of Diodes Incorporated. www.diodes.com
NEW PRODUCT
Marking Information
Notes: 6. For Packaging Details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Device Packaging Shipping
PDU620-13 PowerDIä5 5000/Tape & Reel
Ordering Information (Note 6)
0
1.5
3
4.5
6
013
245678910
P , FORWARD POWER DISSIPATION (W)
F
I , FORWARD CURRENT (A)
Fi
g
. 5 Forward Power Dissipation
F
I
PK
I
AV
= 1 (DC)
0
50
200
250
100
150
050 100 150 200
V , DC REVERSE V
O
LTAGE (V)
R
T , DERATED AMBIENT TEMPERATURE (°C)
A
Fig. 6 Operating Temperature Derating
Note 2
50V DC
Approx
Oscilloscope
(Note 1)
Pulse
Generator
(Note 2)
Device
Under
Test
trr
Set time base for 50/100 ns/cm
+0.5A
0A
-0.25A
-1.0A
Fi
g
. 7 Reverse Recover
y
Time Characteristic and Test Circuit
(+)
(+)
(-)
(-)
mansions [Q T r "I: T i m 4 W» F“ LT¥ TZD—DJ—L , Mr :I-W
DS30760 Rev. 2 - 2 4 of 4 PDU620
PowerDI is a trademark of Diodes Incorporated. www.diodes.com
NEW PRODUCT
IMPORTANT NOTICE
LIFE SUPPORT
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further
notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product described herein; neither
does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall assume all risks of such use and will
agree to hold Diodes Incorporated and all the companies whose products are represented on our website, harmless against all damages.
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written approval of the
President of Diodes Incorporated.
EE1
b1
A
A2
A2
D
b2
b1
e
L1
L1
E
b1
D
b2
b1
e
D2
L
E2
L1
LEFT PIN
RIGHT PIN
Note: Pins Left & Right must
be electrically connected
at the printed circuit board.
BOTTOMSIDE
HEAT SINK
W
PowerDIä5
Dim Min Max
A1.05 1.15
A2 0.33 0.43
b1 0.80 0.99
b2 1.70 1.88
D3.90 4.05
D2 3.05 NOM
E6.40 6.60
e1.84 NOM
E1 5.30 5.45
E2 3.55 NOM
L0.75 0.95
L1 0.50 0.65
W1.20 1.50
All Dimensions in mm
Package Outline Dimensions

Products related to this Datasheet

DIODE GEN PURP 200V 6A POWERDI5
DIODE GEN PURP 200V 6A POWERDI5
DIODE GEN PURP 200V 6A POWERDI5