PDS760 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
(2’9 POWERD‘ \s a regwstered \rademark 0| Dwodes \ncurporated PDS760 1 cl 5 Document number D530477 Rev 13 , 2 WWW.dIOdeS.COm
POWERDI is a registered trademark of Diodes Incorporated.
PDS760
Document number: DS30477 Rev. 13 - 2
1 of 5
www.diodes.com October 2012
© Diodes Incorporated
PDS760
7A SCHOTTKY BARRIER RECTIFIER
POWERDI®
Features
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
Low Reverse Leakage Current
For Use in High Frequency Inverters, Free Wheeling, and
Polarity Protection Applications
High Forward Surge Current Capability
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: POWERDI5
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin annealed over Copper leadframe.
Solderable per MIL-STD-202, Method 208
Polarity: See Diagram
Weight: 0.096 grams (approximate)
Ordering Information (Note 4)
Part Number Case Packaging
PDS760-13 POWERDI5 5000/Tape & Reel
PDS760-7 POWERDI5 1500/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Top View Bottom View
LEFT PIN
RIGHT PIN
Note: Pins Left & Right must
be electrically connected
at the printed circuit board.
BOTTOMSIDE
HEAT SINK
S760 = Product type marking code
= Manufacturers’ code marking
YYWW = Date code marking
YY = Last two digits of year (ex: 05 for 2005)
WW = Week code (01 - 53)
K = Factory Designator
YYWWK
S760
Green
POWERDI5
EODESE aw R Ts R POWERD‘ \s a regmered \rademam m Dumas hmmporated PDS760 2 015 Datumenl number D530477 Rev 13 2 WWW.dI0dES.CDm
POWERDI is a registered trademark of Diodes Incorporated.
PDS760
Document number: DS30477 Rev. 13 - 2
2 of 5
www.diodes.com October 2012
© Diodes Incorporated
PDS760
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
60 V
RMS Reverse Voltage VR
(
RMS
)
42 V
Average Rectified Output Current IO 7 A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave Superimposed on Rated Load IFSM 275 A
Thermal Characteristics
Characteristic Symbol Typ Max Unit
Thermal Resistance Junction to Soldering Point R
θ
JS 1.5 °C/W
Thermal Resistance Junction to Ambient Air (Note 5) TA = +25°C R
θ
JA 85 °C/W
Thermal Resistance Junction to Ambient Air (Note 6) TA = +25°C R
θ
JA 70 °C/W
Thermal Resistance Junction to Ambient Air (Note 7) TA = +25°C R
θ
JA 45 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Reverse Breakdown Voltage (Note 8) V
(
BR
)
R 60 V IR = 0.2mA
Forward Voltage VF
0.48
0.41
0.56
0.50
0.54
0.47
0.62
0.56
V
IF = 3.5A, TS = +25°C
IF = 3.5A, TS = +125°C
IF = 7A, TS = +25°C
IF = 7A, TS = +125°C
Reverse Leakage Current (Note 8) IR
6
4 200
20 μA
mA TS = +25°C, VR = 60V
TS = +125°C, VR = 60V
Notes: 5. FR-4 PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com.
6. Polymide PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com.
7. Polymide PCB, 2 oz. Copper. Cathode pad dimensions 9.4mm x 7.2mm. Anode pad dimensions 2.7mm x 1.6mm.
8. Short duration pulse test used to minimize self-heating effect.
9. Polymide PCB, 2 oz. Copper. Cathode pad dimensions 18.8 mm x 14.4 mm. Anode pad dimensions 5.6 mm x 3.0 mm.
ms“ ‘ fiflmc) 5 AV m cc 0 o ,: cc < :5="" a="" m="" e="" u.="" ”e="" :=""> o 2 E a E 5 z u 01 02 03 04 0.5 0.5 07 ca my 100m «200 mm >- mm 5 won E 1 3 m 800 100,. at m 10 600 [I H w 8 1'” 400 E ,_ 100n \ z E 200 \ g 10’! 1n n 5 «u 15 20 25 30 9 E c: .2 E <( 3="" e="" u="" d.="" g="" 2="" ._="" cc="" '2="" o="" e="" u'="" m="" u:="" o="" 3="">< a="" e:="" lu="" ._="" e="" .—="" powerd‘="" \s="" a="" regwstered="" \rademark="" 0|="" dwodes="" \ncurporated="" p="" ds760="" 3="" cl="" 5="" document="" number="" d530477="" rev="" 13="" ,="" 2="" www.diodes.com="">
POWERDI is a registered trademark of Diodes Incorporated.
PDS760
Document number: DS30477 Rev. 13 - 2
3 of 5
www.diodes.com October 2012
© Diodes Incorporated
PDS760
0
1
2
3
4
013
24
5678910
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (W)
D
I , AVERAGE FORWARD CURRENT (A)
Fig. 1 Forward Power Dissipation
F(AV)
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I, I
N
S
T
A
N
T
A
N
E
O
U
S F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
F
10
1
100
100m
1m
10m
10µ
100µ
020
10 40 60
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
I, I
N
S
T
A
N
T
A
N
E
O
U
S
R
EVE
R
SE
C
U
R
R
E
N
T
(A)
R
30 50
0
C , TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Fig. 4 Total Capacitance vs. Reverse Voltage
R
0
2.0
4.0
6.0
10.0
8.0
025 50 75 100 125 150
I, AVE
R
A
G
E
F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
F(AV)
T , AMBIENT TEMPERATURE (°C)
Fig. 5 Forward Current Derating Curve
A
60
80
70
160
150
140
130
120
110
100
90
01530 45 60
T
, DE
R
A
T
ED AMBIE
N
T
T
EM
P
E
R
A
T
U
R
E (°
C
)
A
V , DC REVERSE VOLTAGE (V)
Fig. 6 Operating Temperature Derating
R
H; POWERD‘ \s a ragwstered \rademark 0! Dumas \ncurporated P DS760 5 cl 5 Document number D530477 Rev 13 , 2 WWW.dIOdeS.COm
POWERDI is a registered trademark of Diodes Incorporated.
PDS760
Document number: DS30477 Rev. 13 - 2
4 of 5
www.diodes.com October 2012
© Diodes Incorporated
PDS760
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
POWERDI5
Dim Min Max
A 1.05 1.15
A2 0.33 0.43
b1 0.80 0.99
b2 1.70 1.88
D 3.90 4.05
D2 3.054 Typ
E 6.40 6.60
e 1.84 Typ
E1 5.30 5.45
E2 3.549 Typ
L 0.75 0.95
L1 0.50 0.65
W 1.10 1.41
All Dimensions in mm
Dimensions Value (in mm)
C 1.840
G 0.852
X 3.360
X1 1.390
Y 4.860
Y1 1.400
EE1
b1
A
A2
A2
D
b2
b1
e
D2
L
E2
L1
W
G
X
C
Y1
(2x)
Y
X1
(2x)
HODES POWERD‘ \s a regwstered \rademark 0| Dwodes \ncurporated P DS760 5 cl 5 Document number D530477 Rev 13 , 2 WWW.dIOdeS.COm
POWERDI is a registered trademark of Diodes Incorporated.
PDS760
Document number: DS30477 Rev. 13 - 2
5 of 5
www.diodes.com October 2012
© Diodes Incorporated
PDS760
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

DIODE SCHOTTKY 60V 7A POWERDI5
DIODE SCHOTTKY 60V 7A POWERDI5
DIODE SCHOTTKY 60V 7A POWERDI5