1N4001-1N4007
Document number: DS28002 Rev. 9 - 3
1 of 3
www.diodes.com
September 2014
© Diodes Incorporated
NOT RECOMMENDED FOR NEW DESIGN
USE S1A-S1M series 1N4001 - 1N4007
1.0A RECTIFIER
Features
Diffused Junction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 30A Peak
Low Reverse Leakage Current
Lead Free Finish, RoHS Compliant (Note 3)
Mechanical Data
Case: DO-41
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020D
Terminals: Finish - Bright Tin. Plated Leads Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Band
Ordering Information: See Page 2
Marking: Type Number
Weight: 0.30 grams (Approximate)
Dim
DO-41 Plastic
Min
Max
A
25.40
B
4.06
5.21
C
0.71
0.864
D
2.00
2.72
All Dimensions in mm
Maximum Ratings and Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic
Symbol
1N4001
1N4002
1N4003
1N4004
1N4005
1N4006
1N4007
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50
100
200
400
600
800
1000
V
RMS Reverse Voltage
VR(RMS)
35
70
140
280
420
560
700
V
Average Rectified Output Current (Note 1) @ TA =+75C
IO
1.0
A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load
IFSM
30
A
Forward Voltage @ IF = 1.0A
VFM
1.0
V
Peak Reverse Current @TA = +25C
at Rated DC Blocking Voltage @ TA = +100C
IRM
5.0
50
A
Typical Junction Capacitance (Note 2)
Cj
15
8
pF
Typical Thermal Resistance Junction to Ambient
RJA
100
K/W
Maximum DC Blocking Voltage Temperature
TA
+150
C
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
C
Notes: 1. Leads maintained at ambient temperature at a distance of 9.5mm from the case.
2. Measured at 1.0 MHz and applied reverse voltage of 4.0V DC.
3. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied, see EU Directive 2002/95/EC Annex Notes.

1N4001-1N4007
Document number: DS28002 Rev. 9 - 3
2 of 3
www.diodes.com
September 2014
© Diodes Incorporated
NOT RECOMMENDED FOR NEW DESIGN
USE S1A-S1M series
40 60 80 100 120 140 160 180
0
0.2
0.4
0.6
0.8
1.0
I , AVERAGE FORWARD RECTIFIED CURRENT (A)
(AV)
T , AMBIENT TEMPERATURE (ºC)
Fig. 1 Forward Current Derating Curve
A
0.6 0.8 1.0 1.2 1.4 1.6
0.01
0.1
1.0
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
10
T, = 25 C
Pulse Width = 300 s
2% Duty Cycle
jo
1.0 10 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 3 Max Non-Repetitive Peak Fwd Surge Current
40
30
20
0
10
50
C , CAPACITANCE (pF)
j
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Junction Capacitance
R
1.0 10 100
1.0
10
100 T = 25ºC
j
f = 1MHz
1N4001 - 1N4004
1N4005 - 1N4007
Ordering Information (Note 4)
Device
Packaging
Shipping
1N4001-B
DO-41 Plastic
1K/Bulk
1N4001-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4002-B
DO-41 Plastic
1K/Bulk
1N4002-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4003-B
DO-41 Plastic
1K/Bulk
1N4003-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4004-B
DO-41 Plastic
1K/Bulk
1N4004-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4005-B
DO-41 Plastic
1K/Bulk
1N4005-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4006-B
DO-41 Plastic
1K/Bulk
1N4006-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
1N4007-B
DO-41 Plastic
1K/Bulk
1N4007-T
DO-41 Plastic
5K/Tape & Reel, 13-inch
Note: 4. For packaging details, visit our website at http://www.diodes.com/datasheets/ap02008.pdf.

1N4001-1N4007
Document number: DS28002 Rev. 9 - 3
3 of 3
www.diodes.com
September 2014
© Diodes Incorporated
NOT RECOMMENDED FOR NEW DESIGN
USE S1A-S1M series
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
DIODE GEN PURP 1KV 1A DO41
DIODE GEN PURP 400V 1A DO41
DIODE GEN PURP 100V 1A DO41
DIODE GEN PURP 200V 1A DO41
DIODE GEN PURP 600V 1A DO41
DIODE GEN PURP 50V 1A DO41
DIODE GEN PURP 800V 1A DO41
DIODE GEN PURP 600V 1A DO41
DIODE GEN PURP 100V 1A DO41
DIODE GEN PURP 50V 1A DO41
DIODE GEN PURP 400V 1A DO41
DIODE GEN PURP 1KV 1A DO41
DIODE GEN PURP 800V 1A DO41
DIODE GEN PURP 200V 1A DO41