FEATURES /
BENEFITS
RoHS Compliant
High brightness with low current draw - uses up to 90%
less energy than incandescent
Long life - up to 100K hours
No heat generated
Mounts directly into industry-standard socket
Resistant to shock and vibration
AlInGaP and InGaN technology
Super bright single chip design
Colors include red, green, yellow, blue and white
Dialight's line of based LED lamps is designed to directly
replace many popular subminiature and miniature incandescent
lamps. The benefits of LED technology over incandescent are
significant: They offer long life, are shock resistant, withstand
vibration and provide energy conservation.
586 Series
Single Chip BASED LED
T 1 3/4 MIDGET FLANGE
SPECIFICATIONS
Operating Voltages: 6, 14, and 28 VDC
Operating temperature: -40oCto +80oC
Storage temperature: -40oCto +100oC
Replaces incandescent lamp numbers: 327,
328, 330, 345,349, 350, 376, 377, 380, 381,
382, 385, 387, and 7341*
* See Dialight’s Incandescent lamp/based LED
cross reference for a complete listing.
Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
CONSIDERATIONS
Since lens caps act as filters for the light emitted from the based LED, it is important to match the emitting color of the
LED. If not matched properly, the overall light output may be substantially reduced. Dialight recommends using transparent lenses,
which will optimize the light output.
Although these lamps can be operated at a lower voltage, which will increase the life, the intensity will be reduced.
Operation of the based LED at a higher voltage should not exceed 10% above the recommended voltage.
Dialight does not recommend that based LED lamps be used in neon sockets.
MDEL586Q001_B
Measurements are typical
Dimensions are inches [mm]
.558
[14.18]
.242
[6.15] .284
[7.2]
CENTER CONTACT
(+) PLUS
Dialight reserves the right to make changes at any time
in order to supply the best product possible.

Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
MDEL586Q001_B
T 1 3/4 MIDGET FLANGE - POLARIZED
586 Series
Single Chip BASED LED
T 1 3/4 MIDGET FLANGE
With the technological advancements in Light Emitting Diodes (LEDs) brightness can now rival the incandescent
lamp when used in similar packages. These advancements have created a new type of product called the based
LED - an LED with the functionality of an incandescent bulb.
The following styles are currently available in red, green, yellow, blue and white:
T 1 3/4 Midget Flange
T 1 3/4 Bi-Pin
T 1 3/4 Wedge (T5)
T 2 Telephone Slide
T 3 1/4 Miniature Bayonet (BA9S)
T 3 1/4 Miniature Screw (E10)
T 3 1/4 Wedge (T10)
15mm SC Bayonet (BA15S)
Dialight’s line of based LEDs continues to grow.
Please visit our website for more information.
www.dialight.com
Based LEDs SELECTION
* Color coordinates: x = .320, y = .320
Dialight reserves the right to make changes at any time
in order to supply the best product possible.
PART NUMBER COLOR
PEAK
WAVELENGTH
(nm)
VOLTAGE
(VDC)
CURRENT
TYP.-(mA)
INTENSITY
TYP.-(mcd)
RoHS
COMPLIANT
586-1101-101F Red 639 6 10 775
586-1102-101F Green 520 6 10 600
586-1103-101F Yellow 592 6 10 775
586-1105-101F Blue 467 6 10 210
586-1106-101F White * 6 10 460
586-1101-103F Red 639 14 10 775
586-1102-103F Green 520 14 10 600
586-1103-103F Yellow 592 14 10 775
586-1105-103F Blue 467 14 10 210
586-1106-103F White * 14 10 460
586-1101-105F Red 639 28 10 775
586-1102-105F Green 520 28 10 600
586-1103-105F Yellow 592 28 10 775
586-1105-105F Blue 467 28 10 210
586-1106-105F White * 28 10 460
Products related to this Datasheet
BASED LED T1 3/4 MIDG WHT 28V P
BASED LED T1 3/4 MIDG RED 28V P
BASED LED T1 3/4 MIDG RED 14V P
BASED LED T1 3/4 MIDG GRN 28V P
BASED LED T1 3/4 MIDG GRN 14V P
BASED LED T1 3/4 MIDG YLW 14V P
BASED LED T1 3/4 MIDG YLW 28V P
BASED LED T1 3/4 MIDG BLU 14V P
BASED LED T1 3/4 MIDG BLU 28V P
BASED LED T1 3/4 MIDG WHT 14V P
BASED LED T1 3/4 MIDG RED 6V
BASED LED T1 3/4 MIDG YEL 6V
BASED LED T1 3/4 MIDG BLUE 6V
BASED LED T1 3/4 MIDG WHT 6V