CVCO55CW-0500-1000 Datasheet by Crystek Corporation

View All Related Products | Download PDF Datasheet
'<@ b="" ry="" s="" t="" e="" k="" voltage="" controlled="" oscillator-vco="" h="" cvcosscw-osoo-iooo="" hnns="" "="" 1="" cumpnam="" m»="" zflu="" mm="" a.)="" am="" mm:="" (mm="" mmm="" “an="" x:="" 1="" m:="" 10.064="" aw:="" 1:="" sun="" m="" mms="" m:="" n="" m="" m="" amass:="" mm:="" .2;="" 1s="" v="" mom,="" a»:="" 3x="" m="" m="" 421.6129="" am:="" a:="" n="" m:="" «mm="" am:="" )5:="" w="" m:="" «3.3m="" 4km:="" :,.,="" .="" smw="" smlcmwlml="">
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
500
1000
18.00.5
11.4 12.0 12.6
+7.0
20
-5
60
-100
50
120
-40
-45
+85
+90
+10.0+4.0
Phase Noise @ 100kHz offset: -120 dBc/Hz
2.0
4.0
14
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 1 of 2
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
'<@ b="" ry="" s="" t="" e="" k="" voltage="" controlled="" oscillator-vco="" h="" cvcosscw-osoo-iooo="" \="" \="" \="" \="" 7="" 0="" fl="" ’7="" .="" _,‘=""><— ooooooooooo‘ooooéooooo="" c="" c="" o="" o="" i="" ystek="" el="" furatiein="">
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:GC. Vales
15-Jan-2014CVCO55CW-0500-1000
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 2 of 2
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
BOTTOM VIEW
[RF]
[Vt]
[Vcc] 0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
Gold Finish
BOTTOM ORIENTATION MARK
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CW
0500-1000
YYWW
0.150
(3.81)
0.465 SQ
(11.81 SQ)
SIDE VIEW
0.100
(2.54)
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND

Products related to this Datasheet

VCO 750MHZ 0.5-18V 12.7X12.7MM