A6R, A6RV Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROI']
1
A6R/A6RV
Rotary DIP Switch
Through-hole mounting Rotary DIP
Switches
Top/Side-actuated, and Flat/Extended-actuator
models available.
Actuator with an O-ring sealed structure prevents
the ingress of dirt and dust.
Two different terminal arrangements allow the
flexibility of circuit design.
List of Models
Note: Order in multiples of the package quantity.
Ratings/Characteristics Output Codes
10-position Models 16-position Models
Note: ” indicates that the internal switch is ON.
RoHS Compliant
Type (actuator color) Top-actuated,
flat (white)
Top-actuated,
extended actuator
(white)
Side-actuated, flat
(white)
Side-actuated,
extended actuator
(white)
Number of
positions
Quantity
per tube
Terminal
arrangement Output code
10 48 4 × 1 BCD Decimal A6R-101RF A6R-101RS A6RV-101RF A6RV-101RS
3 × 3 A6R-102RF A6R-102RS A6RV-102RF A6RV-102RS
16 48 4 × 1 BCD
Hexadecimal
A6R-161RF A6R-161RS A6RV-161RF A6RV-161RS
3 × 3 A6R-162RF A6R-162RS A6RV-162RF A6RV-162RS
Ratings 25 mA at 24 VDC, 10 μA (minimum current)
at 3.5 VDC
Ambient operating tem-
perature
–25 to +80°C 60%RH max.
(with no icing or condensation)
Ambient operating
humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ min. (at 250 VDC)
Contact resistance 200 mΩ max. (initial value)
Dielectric
strength
Between
terminals
250 VAC for 1 min
Vibration
resistance Malfunction
10 to 55 Hz, 1.5-mm double amplitude
Shock
resistance Malfunction
300 m/s2 min.
Durability Electrical
5,000 steps min.
Operating torque 1.96 × 102 N·m {2 gf·m} max.
Weight
Top-actuated: Approx. 0.6 g
Side-actuated: Approx. 0.8 g
(Add 0.13 g for the extended-actuator type of
each model.)
Code BCD Decimal
code Code BCD Hexadecimal
code
Position 1248 Position 1248
00
11
22
3●● 3●●
44
5●● 5●●
6●● 6●●
7●●● 7●●●
88
9●●9●●
A●●
B●● ●
C●●
D●●
E●●●
F●●●●
A6RIA6RV OITIROD A6RIA6 RV \ L i i V» w :“m , F 2% x r ‘le‘ & b a b w? 9n, a“? 0, I z 1 1 «ie «a «a 3me WWW 4, Jfi ‘ 7L 1* fir r4. , \ WW 1m “3/ <0>
2
A6R/A6RVA6R/A6RV
Dimensions (Unit: mm)
Top-actuated Flat Models with 4×1 Terminal
Arrangement
Top-actuated Extended-actuator Models with 4×1
Terminal Arrangement
Top-actuated Flat Models with 3×3 Terminal
Arrangement
Top-actuated Extended-actuator Models with 3×3
Terminal Arrangement
Side-actuated Flat Models with 4×1 Terminal
Arrangement
Side-actuated Extended-actuator Models with 4×1
Terminal Arrangement
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
1
9.8
2.9 9.9
7.62
±0.5
0.25
4.5
3.5
0.55 2.54
3.25
A6R-101RFA6R-161RF
A6R-101RF
A6R-161RF
1
9.8
9.9
4.5
3.5
0.55 2.54
A6R-101RSA6R-161RS
1.2 7.3
4 dia.
7.62
±0.5
0.25
3.25
A6R-101RS
A6R-161RS
1
9.8
2.9 9.9
4.5
3.5
0.55
2.54 7.62
±0.5
0.25
3.25
A6R-102RFA6R-162RF
A6R-102RF
A6R-162RF
1
9.8
9.9
7.62
±0.5
0.25
4.5
3.5
3.25
A6R-102RSA6R-162RS
1.2 7.3
4 dia.
0.55 2.54
A6R-102RS
A6R-162RS
1
9.8
0.55 2.54
A6RV-101RFA6RV-161RF
6.64
3.38 2.54
±0.3
9.9
0.3
2.9
3.3
0.25
A6RV-101RF
A6RV-161RF
1.2
3.38
1
9.8
0.55 2.54
9.9
3.3
7.3 6.64
4 dia.
2.54
±0.3
A6RV-101RSA6RV-161RS
0.25
A6RV-101RS
A6RV-161RS
AER/A6 RV omRon AER/A6 RV O C _II IH‘ HM Hub. 7 A W W1 T/Vl 7.| ..... L 94an 7 ....... I «M 3 _ \l _ \Mw THU. O O
3
A6R/A6RVA6R/A6RV
Side-actuated Flat Models with 3×3 Terminal
Arrangement
Side-actuated Extended-actuator Models with 3×3
Terminal Arrangement
PCB Dimensions
Top-actuated Models Side-actuated Models
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Internal Connections
Contact Form (Top View)
Top-actuated Models Side-actuated Models
Precautions
Be sure to read the Safety precautions common to all DIP Switches for correct use.
6.64
3.38 2.54
±0.3
1
9.8
0.55 2.54
A6RV-102RFA6RV-162RF
9.9
0.3
2.9
3.3
0.25
A6RV-102RF
A6RV-162RF
1.2
1
9.8
9.9
3.3
3.38
7.3 6.64
4 dia.
2.54
±0.3
0.55 2.54
A6RV-102RSA6RV-162RS
0.25
A6RV-102RS
A6RV-162RS
P=2.54±0.1
7.62±0.1
Five, 0.9±0.1 dia.
842
C
1
2.54±0.1
2.54±0.1
7.62±0.1
Six, 0.9±0.1 dia.
1C
C
4
2
8
4×1 Terminal
Arrangement
3×3 Terminal
Arrangement
P: Pole Numbers
1
2
48
C
2.54±0.1
P=2.54±0.1
Actuator side
Five, 0.9±0.1 dia.
2.54±0.1
2.54
±0.1
Six, 0.9
±0.1
dia.
1C4
8C2
2.54
±0.1
Actuator side
4×1 Terminal
Arrangement
3×3 Terminal
Arrangement
P: Pole Numbers
C
4821
4×1 Terminal
Arrangement
3×3 Terminal
Arrangement
C
4821
8C2
1C4
4×1 Terminal
Arrangement
3×3 Terminal
Arrangement
A6R/A6 RV omRon AER/AGRV
4
A6R/A6RVA6R/A6RV
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb Cat. No. A212-E1-01
0812(0207)(O)
Note: Do not use this document to operate the Unit.

Products related to this Datasheet

SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP BCD 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V
SWITCH ROTARY DIP HEX 25MA 24V