Part Number Guide Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
1
www.steward.com www.lairdtech.com
SIP-BRO-PNN-0707
HI2220P601R-10 (Part number example in BOLD)
Part Number Nomenclature
29F0818-1SR-10 (Part number example in BOLD)
29 F 0818 -1 S R -10
Material Type Product Type Code Part Size
Code
Minor
Dimension
Code
Board Mounting
Style Packaging Code Additional Part
Description
28 & 29 = Broad
Band Material
35 = Low Frequency
Material
C = Choke
L = Axial Leaded
Bead
F = Assembled
Part
J = Radial Leaded
Bead
Unique Part
Identifier or
Significant
Dimension
Height or
Length
Variation
S = Surface Mount
T = Thru-Hole
O = Bulk Standard
R = Tape & Reel
Standard SMT
Package
-10 = Lead Free
Standard
Catalog
Part
-11 to -99 =
Non Standard or
Custom Part
HI 2220 P 601 R -10
Product Series
Code
Part Size
Code
Rated
Continuous
Current Code
Impedance ( Z )
or Inductance ( L )
Value Code
Packaging
Code
Addtional
Description
HI = High Current Chip Beads
(>3,000 mA)
MI = Mid Current Chip Beads
(>1,000 mA to <3,000 mA)
LI = Low Current Chip Beads
(<1,000 mA, <400 W Z)
HZ = High Impedance
Chip Beads
(<1,000 mA, >400 W Z)
HF = High Frequency
Chip Beads
LF = Low Frequency
Chip Beads
HR = High Bias Retention
Chip Beads
(>3,000 mA)
CC = CAN-Bus Common Mode
CM = Common Mode
DI = Power Inductor
DA = Multiline Array Chip
IC = Chip Inductor
0402
0603
0805
1206
1210
1612
1806
1812
1922
2021
2220
2520
2545
2722
3032
3312
3322
3421
3822
4545
4732
5022
5441
6032
A < 100 mA
B = 200 mA
C = 300 mA
D = 400 mA
E = 500 mA
F = 600 mA
G = 700 mA
H = 800 mA
I = 900 mA
J = 1,000 mA
K = 1,500 mA
L = 2,000 mA
M = 2,500 mA
N = 3,000 mA
O = 3,500 mA
P = 4,000 mA
Q = 4,500 mA
R = 5,000 mA
S = 5,500 mA
T = 6,000 mA
U = 7,000 mA
V = 8,000 mA
W = 9,000 mA
X = 10,000 mA
Y = 15,000 mA
Z > 20,000 mA
First two numbers
are Significant Digits.
The last number
indicates how many
zeros are added to
the significant digits
for impedance.
Impedance
Examples
100 = 10 OHMS
101 = 100 OHMS
102 = 1,000 OHMS
202 = 2,000 OHMS
060 = 6 OHMS
600 = 60 OHMS
601 = 600 OHMS
Inductance
Examples
470 = 47 nH
471 = 470 nH
472 = 4,700 nH
473 = 47,000 nH
474 = 470,000 nH
475 = 4,700,000 nH
B = Bulk Standard
Thru-Hole
Packaging
R = Tape & Reel
Standard SMT
Package
00 = Legacy Part
Contains Lead
-10 = Lead Free
Standard Catalog
Part
-11 to -99 = Non Standard
or Custom Part
Board Level Products
2
www.steward.com www.lairdtech.com
SIP-BRO-PNN-0707
28B0250-100 (Part number example in BOLD)
28 B 0250 -1 0 0
Material Type Product Type Code Part Size Code
Selected
Dimension
Code
Addtional Part
Description
Additional Part
Description
28 = Broad Band
Material
HF =High Frequency
Material
LF = Low Frequency
Material
A = Split round cores
(Snap-Ons)
B = Round Cylindrical
Cores
R = Ribbon Cable Cores
S = Split Ribbon Cores
28 material
is usually
measured in
inches for OD.
HF & LF
Material OD
& ID is usually
measured in
mm.
Usually
Length
0 = Standard Part
A Product Type Code
A = Plastic Case
B = Plastic Case
“S” Product Type Code
0 = No Clip
M = Metal Clip
P = Plastic Clip
A = Hinged Plastic Case
0 = Standard Part
A Product Type Code
0 = White Case
2 = Black Case
FERRITE MATERIAL COMPARISON
LF, 28, HF Material Impedance vs Frequency ( 300 KHz - 2 GHz )
Freqency ( MHz )
Impedance ( Z ) in Ohms ( )
0.3 0.5 1 510 50 100 500 1000 2000
Impedance Materials for Cable & Wiring Harness Cores
LF Low Freqency
28 Broad Band High Performance
HF High Freqency
LF
28
HF
Part Number Nomenclature
Ferrite Cable Core Products

Products related to this Datasheet

FERRITE BEAD 600 OHM 0805 1LN
FERRITE BEAD 80 OHM 0805 1LN
FERRITE BEAD 11 OHM 0805 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 150 OHM 1806 1LN
FERRITE BEAD 90 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD 1.25 KOHM 1206 1LN
FERRITE BEAD 1 KOHM 0805 1LN
FERRITE BEAD 2 KOHM 0805 1LN
FERRITE BEAD 1 KOHM 0402 1LN
FERRITE BEAD 120 OHM 0603 1LN
FERRITE BEAD 100 OHM 1812 1LN
FERRITE BEAD 300 OHM 0603 1LN
FERRITE BEAD 48 OHM 2SMD 1LN
FERRITE BEAD 50 OHM 1206 1LN
FERRITE BEAD 100 OHM 1206 1LN
FERRITE BEAD 150 OHM 0805 1LN
FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD 220 OHM 0603 1LN
FERRITE BEAD 1 KOHM 0603 1LN
FERRITE BEAD 1.248 KOHM 0805 1LN
FERRITE BEAD 80 OHM 1206 1LN
FERRITE BEAD 60 OHM 0402 1LN
FERRITE BEAD 68 OHM 0603 1LN
FERRITE BEAD 500 OHM 1206 1LN
FERRITE BEAD 390 OHM 1206 1LN
FERRITE BEAD 30 OHM 0603 1LN
FERRITE BEAD 86 OHM AXIAL 1LN