CU-388 Utilibox (Style G) Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
:25; UTILIDDX (STYLE 6) Pg? CU5388 MATERIAL: ABS THERMEIPLASTIC (FLAMMADILITV RATING EIF 94V-l] AT MSW THICKNESS AND CEINTINUEIUS USE TEMPERATURE DE 70' C.) FINISHT BLACK TEXTURED FEIUR (4) H x 0500' LG. SELF THREADINE SCREWS WITH HI/LEI‘vI THREADS ARE SUPPLIED FEIR MDUNTINE CEIVER. BRACKETS ARE AVAILABLE 3.150 0.107 DIA. DDSS + 1-579 I“ 0.094 DIA. HDLE <4) places="" x="" 0.250="" deep=""><4) places="" 0.203="" 010.="" (2)="" hdles="" a="" 3.065="" 3.000="" 0pt10nal="" meiunting="" e1="" l912="" \:="" ‘="" 0955="" by="" adding="" suffix="" 'ihd'="—" tei="" cataleig="" part="" number="" 0.250="" dia.="" bdss="" 4="" 1.303="" (4)="" places="" k="" 2.375="" 4"="" _.="" 1.375=""><— ¥="" h.094="" dia.="" heile="" x="" 0.500="" deep="" (4)="" places="" ‘=""><— 4250="" fl="" \="" 1‘="" ref.="" ndte:="" all="" dihensidns="" have="" 20.015="" t0lerance="" i="" ——="" unless="" dthervise="" specified.="" j="" u="" _="" lutl="" 01%“="" "'25”="" 1="" 1|="" r0120="" mdunting="" dnsses="" use="" either="" n25="" metric="" [ir="" (77="" 7="=1111H4" fri="" 04="" std.="" sheet="" metal="" screns="" x="" 0250'="" le.="" 1="" (neit="" supplied)="" 0.457="" 4.315=""><7 5250="" part="" part="" _="" name="" utilibeix="" (style="" [3)="" no‘="" cu="" 389="" material:="" abs="" thermeiflastic="" (flammadility="" rating="" eif="" 94vil]="" at="" 0.1180’="" thickness="" and="" ceintinudus="" use="" temperature="" df="" 70'="" c.)="" finish:="" black="" textured="" 0.187="" dia.="" bess="" fdur="" (4)="" 0m="" x="" 0500‘="" lg.="" self="" threading="" screws="" with="" hi/leiv="" threads="" are="" supplied="" feir="" mdunting="" ceiver.="" (4)="" places="" 3‘91?="" k1s5s="" a1="" 0.072="" typ.="" 0.250="" dia.="" 0033="" r="" 0033531%eeele="" 14=""> PLACES ' A j (4) PLACES ‘ T 0.203 DIA 1 1 <2) heiles\$="" 3.355="" 1="" :="" 3.572="" 3.500=""><[ —="" .="" 93}="" 2.412="" 1="" t="" t="" i="" s="" 1="" i="" 1.205="" 4.856="" a="" j="" 0="" a?="" ‘="20" p="" :ng="" _="" 0.094="" dia.="" hdle="" a="" 1.420="" «7="" 2750="" 44="" x="" 0500="" edeesep="" :4)="" la="" *="" 150”="" 0pt10nal="" mduntind="" 550”="" brackets="" are="" available="" 0v="" addind="" suttix="" '»nd-="" .—="" 5.000="" —.="" t0="" catalde="" part="" numeer="" a="" te:="" all="" dinensidns="" have="" 10015="" tdlerance="" j="" u="" __="" |="" unless="" dthervise="" specified.="" 0.050="" 7="" 0,251)="" {uh="" 0120="" t="" t="" ‘="" mdunting="" ddsses="" use="" either="" n25="" metric="" dr="" 777="" ’="" __fhlllw="" e="" 04="" std.="" sheet="" metal="" screws="" x="" 0250'="" lu.="" t="">

Products related to this Datasheet

BOX ABS BLACK 5.07"L X 3.57"W
BOX ABS BLACK 5.07"L X 3.57"W
BOX ABS BLACK 4.32"L X 3.07"W
BOX ABS BLACK 4.32"L X 3.07"W