CX5032GB Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
{El KEIDEEREI
Features
Crystal unit for audio-visual, office equipment
• Small and low profile (5.0×3.2×1.0mm)
• Ceramic package
• Product with lead free terminations
• Reflow compatible
Applications
• Digital Electronics
• Audio-Visual, Office Equipment
How to Order
CX5032GB 48000
□□ □ □ □□
④ ⑤ ⑥
Series
Frequency
Load Capacitance
Frequency Stability
Operating Temperature Range
Frequency Temperature Stability
Individual Specification
Typical Frequencies
Code Frequency (kHz)
10000 10000.000
12000 12000.000
14318 14318.180
14745 14745.600
16934 16934.400
18432 18432.000
22579 22579.200
24000 24000.000
24545 24545.450
24576 24576.000
27000 27000.000
36000 36000.000
48000 48000.000
54000 54000.000
RoHS Compliant
Specifications
Item Symbol Specification Units Remarks
Frequency Range f_nom 8000 to 54000 kHz
Overtone Order OT Fundamental —
Frequency Tolerance
f_tol ±50 ×106@ 25°C
Frequency Temp. Characteristics
f_tem ±50 ×106
ref.@ 25°C Over Operating Temp. Range
Motional Series Resistance
R1 Table 1 ohm
Level of Drive DL Table 2 µW
Load Capacitance CL 12 pF
Operating Temp. Range
T_use 10 to +70 °C
Storage Temp. Range
T_stg 40 to +85 °C
Please inquire about specifications other than the above.
Table1 Motional Series Resistances
Frequency Range
Motional Series Resistance
Units
8000 to 9999kHz 300 max.
ohm
10000 to 11999kHz 200 max.
12000 to 13999kHz 150 max.
14000 to 29999kHz 100 max.
30000 to 54000kHz 50 max.
Table2 Level of Drive
Frequency Range Level of Drive Units
8000 to 15999kHz 10 (500 max.)
µW
16000 to 24999kHz 10 (300 max.)
25000 to 54000kHz 10 (100 max.)
Dimensions (Unit: mm)







Recommended Land Pattern (Unit: mm)



Crystal Units
Surface Mount Type CX5032GB (CX-53F)
5.0×3.2mm for Audio & Visual, Office Equipment

Products related to this Datasheet

CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 14.31818MHZ 12PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 27.0000MHZ 12PF SMD
CRYSTAL 24.5760MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 14.31818MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 27.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 24.5760MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 14.31818MHZ 12PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 24.5760MHZ 12PF SMD
CRYSTAL 27.0000MHZ 12PF SMD