||| | | | | ||| | | | | |
ABS25
STANDARD SPECIFICATIONS:
8.0 x 3.8 x 2.5 mm
APPLICATIONS:
• Wide range in communication & measuring equipment
• Commercial & Industrial applications
• Computer clock
• Suitable for RoHS compliant reflow
• Extended temperature -40°C to +85°C for industrial applications
FEATURES:
• Plastic molded SMD
• 2.5mm height ideal for high density circuit boards
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
RoHS
Compliant
Pb in High Tempe rature Solder
(exempt per RoHS 2002/95/EC Annex (7))
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters Minimum Typical Maximum Units Notes
zHk ----- 867.23 ----- ycneuqerF lanimoN
zHk 001 ----- 03 egnaR ycneuqerF
Operating Temperature -40 ----- +85 ºC
Turnover Temperature +20 +25 +30 ºC
55- erutarepmeT egarotS ----- +125 ºC
Frequency Tolerance @+25°C
-20 ----- +20
ppm
32.768kHz
-30 ----- +30 Other frequencies
See options
Capacitance Ratio (C0/C1) ----- 450 ----- 32.768kHz
----- 425 to 800 ----- Other frequencies
Frequency Coefficient (ß) -0.040 -0.034 -0.028 ppm/T2
Equivalent series resistance (R1) ----- ----- 50 kΩ
Shunt capacitance (C0) ----- 1.35 ----- pF 32.768kHz
0.8 to 1.7 pF Other frequencies
Load capacitance (CL) 12.5 pF See options
Wµ 1 ----- ----- leveL evirD
Aging -3 ----- +3 ppm @25°C±3°C
First year
-5 ----- +5
M ----- ----- 005 ecnatsiseR noitalusnI Ω @ 100Vdc ± 15V
ABS25 - - - -
Frequency in kHz Load Capacitance (pF) Freq. Tolerance Packaging
Please specify the
frequency in kHz.
e.g. 32.768kHz
1: ± 10 ppm Blank: Bulk
5: ± 15 ppm T: Tape and Reel
2*: ± 20 ppm
3: ± 25 ppm
Please specify load cap.
in pF (ex. 6pF) if not
4**: ± 30 ppm
* STD for 32.768kHz. Please leave this blank if F is 32.768kHz.
** STD for other frequencies. Please leave this blank if F is not 32.768kHz.
32.768 kHz LOW FREQUENCY SMD CRYSTAL
Blank: 12.5pF
standard
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 12.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

|||| | | | |||| | | | |
ABS25 8.0 x 3.8 x 2.5 mm
CERTIFIED
RoHS
Compliant
Pb in High Tempe rature Solder
(exempt per RoHS 2002/95/EC Annex (7))
Dimensions: (inches) mm
OUTLINE DRAWING:
TAPE & REEL:
T = Tape and reel 3,000pcs/reel
Dimensions: mm
Electrode Arrangement
Pin 2 and 3 are not connected
to the GND (Floating)
REFLOW PROFILE
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automo-
tive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requir-
ing high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
32.768 kHz LOW FREQUENCY SMD CRYSTAL
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 12.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD