© 2002-2012 Microchip Technology Inc. DS21714G-page 1
MCP6546/6R/6U/7/8/9
Features
• Low Quiescent Current: 600 nA/Comparator (typical)
• Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
• Open-Drain Output: VOUT ≤10V
•Propagation Delay: 4 µs (typical, 100 mV Overdrive)
• Wide Supply Voltage Range: 1.6V to 5.5V
• Single Available in SOT-23-5, SC-70-5* Packages
• Available in Single, Dual and Quad
• Chip Select (CS) with MCP6548
• Low Switching Current
• Internal Hysteresis: 3.3 mV (typical)
• Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Typical Applications
• Laptop Computers
• Mobile Phones
• Metering Systems
• Hand-held Electronics
• RC Timers
• Alarm and Monitoring Circuits
• Windowed Comparators
• Multi-vibrators
Related Devices
• CMOS/TTL-Compatible Output: MCP6541/2/3/4
Description
The Microchip Technology Inc. MCP6546/6R/6U/7/8/9
family of comparators, is offered in single (MCP6546,
MCP6546R, MCP6546U), single with chip select (CS)
(MCP6548), dual (MCP6547) and quad (MCP6549)
configurations. The outputs are open-drain and are
capable of driving heavy DC or capacitive loads.
These comparators are optimized for low power,
single-supply application with greater than rail-to-rail
input operation. The output limits supply current surges
and dynamic power consumption while switching. The
open-drain output of the MCP6546/6R/6U/7/8/9 family
can be used as a level-shifter for up to 10V using a pull-
up resistor. It can also be used as a wired-OR logic.
The internal Input hysteresis eliminates output switch-
ing due to internal noise voltage, reducing current draw.
These comparators operate with a single-supply
voltage as low as 1.6V and draw a quiescent current of
less than 1 µA/comparator.
The related MCP6541/2/3/4 family of comparators from
Microchip has a push-pull output that supports rail-to-
rail output swing and interfaces with CMOS/TTL logic.
* SC-70-5 E-Temp parts are not available at this
release of the data sheet.
MCP6546U SOT-23-5 is E-Temp only.
Package Types
VIN+
VIN–
MCP6546
VSS
VDD
OUT
1
2
3
4
8
7
6
5
-
+
NC
NC
NC
PDIP, SOIC, MSOP
4
1
2
3
-
+
5
SOT-23-5
VDD
OUT
VIN+
VSS
VIN–
MCP6546R MCP6547
VINA+
VINA–
VSS
1
2
3
4
8
7
6
5
-
OUTA
+-
+
VDD
OUTB
VINB–
VINB+
VIN+
VIN–
MCP6548
VSS
VDD
OUT
1
2
3
4
8
7
6
5
-
+
NC
CS
NC
PDIP, SOIC, MSOP
PDIP, SOIC, MSOP
MCP6549
VINA+
VINA–
VSS
1
2
3
4
14
13
12
11
-
OUTA
+-
+
VDD
OUTD
VIND–
VIND+
10
9
8
5
6
7
OUTB
VINB–
VINB+VINC+
VINC–
OUTC
+
--
+
PDIP, SOIC, TSSOP
4
1
2
3
-
+
5
SC-70-5, SOT23-5
VSS
OUT
VIN+
VDD
VIN–
MCP6546
4
1
2
3
5
SC-70-5, SOT-23-5
VSS
VIN+
VIN–
VDD
OUT
MCP6546U
-
+
Open-Drain Output Sub-Microamp Comparators

MCP6546/6R/6U/7/8/9
DS21714G-page 2 © 2002-2012 Microchip Technology Inc.
1.0 ELECTRICAL
CHARACTERISTICS
Absolute Maximum Ratings †
VDD - VSS .........................................................................7.0V
Open-Drain Output.............................................. VSS + 10.5V
Analog Input (VIN+, VIN-)††.............VSS - 1.0V to VDD + 1.0V
All Other Inputs and Outputs ......... VSS – 0.3V to VDD + 0.3V
Difference Input Voltage ...................................... |VDD – VSS|
Output Short-Circuit Current .................................continuous
Current at Input Pins ....................................................±2 mA
Current at Output and Supply Pins ............................±30 mA
Storage Temperature.....................................-65°C to +150°C
Maximum Junction Temperature (TJ)..........................+150°C
ESD Protection on All Pins:
(HBM;MM) .....................................2 kV;200V (MCP6546U)
(HBM;MM) ................................ 4 kV; 200V (all other parts)
† Notice: Stresses above those listed under “Absolute
Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only, and functional
operation of the device, at those or any other conditions
above those indicated in the operational listings of this
specification, is not implied. Exposure to maximum rat-
ing conditions for extended periods may affect device
reliability.
†† See Section 4.1.2 “Input Voltage and Current
Limits”
DC CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C, VIN+ = VDD/2,
VIN– = VSS, RPU =2.74kΩ to VPU = VDD (Refer to Figure 1-3).
Parameters Sym Min Typ Max Units Conditions
Power Supply
Supply Voltage VDD 1.6 — 5.5 V VPU ≥ VDD
Quiescent Current
(per comparator) IQ0.3 0.6 1 µA IOUT = 0
Input
Input Voltage Range VCMR VSS −
0.3 —V
DD + 0.3 V
Common Mode Rejection Ratio CMRR 55 70 — dB VDD = 5V, VCM = -0.3V to 5.3V
Common Mode Rejection Ratio CMRR 50 65 — dB VDD = 5V, VCM = 2.5V to 5.3V
Common Mode Rejection Ratio CMRR 55 70 — dB VDD = 5V, VCM = -0.3V to 2.5V
Power Supply Rejection Ratio PSRR 63 80 — dB VCM = VSS
Input Offset Voltage VOS -7.0 ±1.5 +7.0 mV VCM = VSS (Note 1)
Drift with Temperature ΔVOS/ΔTA— ±3 —µV/°CT
A = -40°C to +125°C, VCM = VSS
Input Hysteresis Voltage VHYST 1.5 3.3 6.5 mV VCM = VSS (Note 1)
Linear Temp. Co. TC1—6.7 —µV/°CT
A = -40°C to +125°C, VCM = VSS
(Note 2)
Quadratic Temp. Co. TC2—-0.035 —µV/°C
2TA = -40°C to +125°C, VCM = VSS
(Note 2)
Input Bias Current IB—1 —pAV
CM = VSS
At Temperature (I-Temp parts) IB— 25 100 pA TA = +85°C, VCM = VSS (Note 3)
At Temperature (E-Temp parts) IB— 1200 5000 pA TA = +125°C, VCM = VSS (Note 3)
Input Offset Current IOS — ±1 — pAV
CM = VSS
Note 1: The input offset voltage is the center of the input-referred trip points. The input hysteresis is the difference
between the input-referred trip points.
2: VHYST at differential temperatures is estimated using:
VHYST (TA) = VHYST + (TA -25°C) TC1 + (TA - 25°C)2TC2.
3: Input bias current at temperature is not tested for the SC-70-5 package.
4: Do not short the output above VSS + 10V. Limit the output current to Absolute Maximum Rating of 30 mA.
The minimum VPU test limit was VDD before Dec. 2004 (week code 52).

© 2002-2012 Microchip Technology Inc. DS21714G-page 3
MCP6546/6R/6U/7/8/9
Common Mode Input Impedance ZCM —10
13||4 — Ω||pF
Differential Input Impedance ZDIFF —10
13||2 — Ω||pF
Open-Drain Output
Output Pull-Up Voltage VPU 1.6 — 10 V (Note 4)
High-Level Output Current IOH -100 — — nA VDD = 1.6V to 5.5V, VPU = 10V
(Note 4)
Low-Level Output Voltage VOL VSS —V
SS + 0.2 V IOUT = 2 mA, VPU = VDD = 5V
Short-Circuit Current ISC —±1.5 — mAV
PU = VDD = 1.6V (Note 4)
ISC –30—mAV
PU = VDD = 5.5V (Note 4)
Output Pin Capacitance COUT —8 —pF
AC CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C, VIN+ = VDD/2,
Step = 200 mV, Overdrive = 100 mV, RPU =2.74kΩ to VPU = VDD, and CL = 36 pF
(Refer to Figure 1-2 and Figure 1-3).
Parameters Sym Min Typ Max Units Conditions
Fall Time tF—0.7—µs(Note 1)
Propagation Delay (High-to-Low) tPHL —4.08.0µs
Propagation Delay (Low-to-High) tPLH —3.08.0µs(Note 1)
Propagation Delay Skew tPDS —-1.0— µs(Notes 1 and 2)
Maximum Toggle Frequency fMAX — 225 — kHz VDD = 1.6V
fMAX — 165 — kHz VDD = 5.5V
Input Noise Voltage Eni — 200 — µVP-P 10 Hz to 100 kHz
Note 1: tR and tPLH depend on the load (RL and CL); these specifications are valid for the indicated load only.
2: Propagation Delay Skew is defined as: tPDS = tPLH - tPHL.
DC CHARACTERISTICS (CONTINUED)
Electrical Specifications: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C, VIN+ = VDD/2,
VIN– = VSS, RPU =2.74kΩ to VPU = VDD (Refer to Figure 1-3).
Parameters Sym Min Typ Max Units Conditions
Note 1: The input offset voltage is the center of the input-referred trip points. The input hysteresis is the difference
between the input-referred trip points.
2: VHYST at differential temperatures is estimated using:
VHYST (TA) = VHYST + (TA -25°C) TC1 + (TA - 25°C)2TC2.
3: Input bias current at temperature is not tested for the SC-70-5 package.
4: Do not short the output above VSS + 10V. Limit the output current to Absolute Maximum Rating of 30 mA.
The minimum VPU test limit was VDD before Dec. 2004 (week code 52).

MCP6546/6R/6U/7/8/9
DS21714G-page 4 © 2002-2012 Microchip Technology Inc.
FIGURE 1-1: Timing Diagram for the CS
pin on the MCP6548.
FIGURE 1-2: Propagation Delay Timing
Diagram.
MCP6548 CHIP SELECT (CS) CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C, VIN+ = VDD/2,
VIN– = VSS, RPU =2.74kΩ to VPU = VDD, and CL = 36 pF (Refer to Figures 1-1 and 1-3).
Parameters Sym Min Typ Max Units Conditions
CS Low Specifications
CS Logic Threshold, Low VIL VSS —0.2
VDD
V
CS Input Current, Low ICSL —5—pA
CS = VSS
CS High Specifications
CS Logic Threshold, High VIH 0.8 VDD —V
DD V
CS Input Current, High ICSH —1—pA
CS = VDD
CS Input High, VDD Current IDD —18—pA
CS = VDD
CS Input High, GND Current ISS —-20—pA
CS = VDD
Comparator Output Leakage IO(LEAK) —1—pA
VOUT = VSS+10V, CS = VDD
CS Dynamic Specifications
CS Low to Comparator Output
Low Turn-on Time
tON —250ms
CS = 0.2VDD to VOUT = VDD/2,
VIN– = VDD
CS High to Comparator Output
High Z Turn-off Time
tOFF —10—µs
CS = 0.8VDD to VOUT = VDD/2,
VIN– = VDD
CS Hysteresis VCS_HYST —0.6—V
VDD = 5V
VIL
High-Z
tON
VIH
CS
tOFF
VOUT
-20 pA (typ.)
High-Z
ISS
ICS
-20 pA (typ.)-0.6 µA (typ.)
1 pA (typ.) 1 pA (typ.)5 pA (typ.)
VOL
tPLH
VOUT
VIN–100 mV
100 mV tPHL
VOL
VIN+ = VDD/2
VOH

© 2002-2012 Microchip Technology Inc. DS21714G-page 5
MCP6546/6R/6U/7/8/9
1.1 Test Circuit Configuration
This test circuit configuration is used to determine the
AC and DC specifications.
FIGURE 1-3: AC and DC Test Circuit for
the Open-Drain Output Comparators.
TEMPERATURE CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, VDD = +1.6V to +5.5V and VSS = GND.
Parameters Sym Min Typ Max Units Conditions
Temperature Ranges
Specified Temperature Range TA-40 — +85 °C
Operating Temperature Range TA-40 — +125 °C Note
Storage Temperature Range TA-65 — +150 °C
Thermal Package Resistances
Thermal Resistance, 5L-SC-70 θJA — 331 — °C/W
Thermal Resistance, 5L-SOT-23 θJA — 220.7 — °C/W
Thermal Resistance, 8L-MSOP θJA —211—°C/W
Thermal Resistance, 8L-PDIP θJA —89.3—°C/W
Thermal Resistance, 8L-SOIC θJA — 149.5 — °C/W
Thermal Resistance, 14L-PDIP θJA —70—°C/W
Thermal Resistance, 14L-SOIC θJA —95.3—°C/W
Thermal Resistance, 14L-TSSOP θJA — 100 — °C/W
Note: The MCP6546/6R/6U/7/8/9 I-temp family operates over this extended temperature range, but with reduced
performance. In any case, the Junction Temperature (TJ) must not exceed the absolute maximum
specification of +150°C.
VDD
VSS = 0V
200 kΩ
200 kΩ
100 kΩ
VOUT
VIN = VSS
36 pF
MCP654X RPU =
VPU = VDD
(2 mA)/ VDD

MCP6546/6R/6U/7/8/9
DS21714G-page 6 © 2002-2012 Microchip Technology Inc.
2.0 TYPICAL PERFORMANCE CURVES
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA = +25°C, VIN+ = VDD/2, VIN– = GND,
RPU = 2.74 kΩ to VPU =V
DD, and CL = 36 pF.
FIGURE 2-1: Input Offset Voltage at
VCM =V
SS.
FIGURE 2-2: Input Offset Voltage Drift at
VCM =V
SS.
FIGURE 2-3: The MCP6546/6R/6U/7/8/9
Comparators Show No Phase Reversal.
FIGURE 2-4: Input Hysteresis Voltage at
VCM =V
SS.
FIGURE 2-5: Input Hysteresis Voltage
Linear Temp. Co. (TC1) at VCM =V
SS.
FIGURE 2-6: Input Hysteresis Voltage
Quadratic Temp. Co. (TC2) at VCM =V
SS.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
0%
2%
4%
6%
8%
10%
12%
14%
-7-6-5-4-3-2-101234567
Input Offset Voltage (mV)
Percentage of Occurrences
1200 Samples
VCM = VSS
0%
2%
4%
6%
8%
10%
12%
14%
16%
-14
-12
-10
-8
-6
-4
-2
0
2
4
6
8
10
12
14
Input Offset Voltage Drift (µV/°C)
Percentage of Occurrences
1200 Samples
VCM = VSS
TA = -40°C to +125°C
-1
0
1
2
3
4
5
6
7
012345678910
Time (1 ms/div)
Inverting Input, Output
Voltage (V)
VOUT
VIN–
VDD = 5.5V
0%
2%
4%
6%
8%
10%
12%
14%
16%
18%
1.62.02.42.83.23.64.04.44.85.25.66.0
Input Hysteresis Voltage (mV)
Percentage of Occurrences
1200 Samples
VCM = VSS
0%
5%
10%
15%
20%
25%
4.6
5.0
5.4
5.8
6.2
6.6
7.0
7.4
7.8
8.2
8.6
9.0
9.4
Input Hysteresis Voltage –
Linear Temp. Co.; TC1 (µV/°C)
Percentage of Occurrences
596 Samples
VCM = VSS
TA = -40°C to +125°C
VDD = 1.6VVDD = 5.5V
0%
2%
4%
6%
8%
10%
12%
14%
16%
18%
20%
-0.060
-0.056
-0.052
-0.048
-0.044
-0.040
-0.036
-0.032
-0.028
-0.024
-0.020
-0.016
Input Hysteresis Voltage –
Quadratic Temp. Co.; TC2 (µV/°C2)
Percentage of Occurrences
596 Samples
VCM = VSS
TA = -40°C to +125°C
VDD = 5.5V
VDD = 1.6V

© 2002-2012 Microchip Technology Inc. DS21714G-page 7
MCP6546/6R/6U/7/8/9
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-7: Input Offset Voltage vs.
Ambient Temperature at VCM =V
SS.
FIGURE 2-8: Input Offset Voltage vs.
Common Mode Input Voltage at VDD =1.6V.
FIGURE 2-9: Input Offset Voltage vs.
Common Mode Input Voltage at VDD = 5.5V.
FIGURE 2-10: Input Hysteresis Voltage vs.
Ambient Temperature at VCM =V
SS.
FIGURE 2-11: Input Hysteresis Voltage vs.
Common Mode Input Voltage at VDD =1.6V.
FIGURE 2-12: Input Hysteresis Voltage vs.
Common Mode Input Voltage at VDD =5.5V.
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
-50 -25 0 25 50 75 100 125
Ambient Temperature (°C)
Input Offset Voltage (mV)
VDD = 1.6V
VDD = 5.5V
VCM = VSS
-2.0
-1.5
-1.0
-0.5
0.0
0.5
1.0
1.5
2.0
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Common Mode Input Voltage (V)
Input Offset Voltage (mV)
VDD = 1.6V
TA = +125°C
TA = +85°C
TA = +25°C
TA = -40°C
TA = +125°C
-2.0
-1.5
-1.0
-0.5
0.0
0.5
1.0
1.5
2.0
-0.5
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
Common Mode Input Voltage (V)
Input Offset Voltage (mV)
VDD = 5.5V
TA = +85°C
TA = +125°C
TA = -40°C
TA = +25°C
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
6.5
-50 -25 0 25 50 75 100 125
Ambient Temperature (°C)
Input Hysteresis Voltage (mV)
VDD = 1.6V
VDD = 5.5V
VCM = VSS
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
6.5
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Common Mode Input Voltage (V)
Input Hysteresis Voltage (mV)
TA = +25°C
TA = -40°C
TA = +125°C
TA = +85°C
VDD = 1.6V
TA = +125°C
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
6.5
-0.5
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
Common Mode Input Voltage (V)
Input Hysteresis Voltage (mV)
VDD = 5.5V TA = +125°C
TA = +85°C
TA = +25°C
TA = -40°C

MCP6546/6R/6U/7/8/9
DS21714G-page 8 © 2002-2012 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-13: CMRR,PSRR vs. Ambient
Temperature.
FIGURE 2-14: Input Bias Current, Input
Offset Current vs. Ambient Temperature.
FIGURE 2-15: Quiescent Current vs.
Common Mode Input Voltage at VDD =1.6V.
FIGURE 2-16: Input Bias Current, Input
Offset Current vs. Common Mode Input Voltage.
FIGURE 2-17: Quiescent Current vs.
Power Supply Voltage.
FIGURE 2-18: Quiescent Current vs.
Common Mode Input Voltage at VDD =5.5V.
55
60
65
70
75
80
85
90
-50 -25 0 25 50 75 100 125
Ambient Temperature (°C)
CMRR, PSRR (dB)
Input Referred
PSRR, VIN+ = VSS, VDD = 1.6V to 5.5V
CMRR, VIN+ = -0.3 to 5.3V, VDD = 5.0V
0.1
1
10
100
1000
55 65 75 85 95 105 115 125
Ambient Temperature (°C)
Input Bias, Offset Currents
(pA)
IB
| IOS |
VDD = 5.5V
VCM = VDD
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Common Mode Input Voltage (V)
Quiescent Current
per Comparator (µA)
VDD = 1.6V
Sweep VIN+, VIN– = VDD/2
Sweep VIN–, VIN+ = VDD/2
IQ does not include pull-up resistor current
0.1
1
10
100
1000
10000
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Common Mode Input Voltage (V)
Input Bias, Offset Currents
(A)
VDD = 5.5V
100f
100p
1p
10p
1n
10n
IB, TA = +125°C
IB, TA = +85°C
IOS, TA = +125°C
IOS, TA = +85°C
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Power Supply Voltage (V)
Quiescent Current
per Comparator (µA)
TA= +125°C
TA= +85°C
TA= +25°C
TA = -40°C
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Common Mode Input Voltage (V)
Quiescent Current
per Comparator (µA)
VDD = 5.5V
Sweep VIN+, VIN– = VDD/2
Sweep VIN–, VIN+ = VDD/2
IQ does not include pull-up resistor current

© 2002-2012 Microchip Technology Inc. DS21714G-page 9
MCP6546/6R/6U/7/8/9
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-19: Supply Current vs. Pull-Up
Voltage.
FIGURE 2-20: Supply Current vs. Toggle
Frequency.
FIGURE 2-21: Output Voltage Headroom
vs. Output Current at VDD =1.6V.
FIGURE 2-22: Supply Current vs. Pull-Up
to Supply Voltage Difference.
FIGURE 2-23: Output Short Circuit Current
Magnitude vs. Power Supply Voltage.
FIGURE 2-24: Output Voltage Headroom
vs. Output Current at VDD =5.5V.
0.1
1
10
01234567891011
Pull-Up Voltage, VPU (V)
Supply Current
per Comparator (µA)
VDD = 2.1V
VDD = 2.6V
VDD = 3.6V
VDD = 4.6V
VDD = 5.6V
IDD spike near VPU = 1.3V
VDD = 1.6V
0.1
1
10
0.1 1 10 100
Toggle Frequency (kHz)
Supply Current
per Comparator (µA)
VDD = 5.5V
VDD = 1.6V
100 mV Overdrive
VCM = VDD/2
IDD does not include
pull-up resistor current
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Output Current (mA)
Output Voltage Headroom (V)
VDD = 1.6V VOL–VSS:
TA = +125°C
TA = +85°C
TA = +25°C
TA = -40°C
0.1
1
10
-4-3-2-10123456789
Pull-up to Supply Voltage Difference,
VPU – VDD (V)
Supply Current
per Comparator (µA)
VDD = 5.6V
VDD = 4.6V
VDD = 3.6V
VDD = 2.6V
VPU = 1.6V to 10.5V
VDD = 1.6V
VDD = 2.1V
0
5
10
15
20
25
30
35
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Power Supply Voltage (V)
Output Short Circuit Current
Magnitude (mA)
TA = -40°C
TA = +25°C
TA = +85°C
TA = +125°C
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
0 5 10 15 20 25
Output Current (mA)
Output Voltage Headroom (V)
VDD = 5.5V
TA = +125°C
TA = +85°C
TA = +25°C
TA = -40°C
VOL – VSS:

MCP6546/6R/6U/7/8/9
DS21714G-page 10 © 2002-2012 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-25: High-to-Low Propagation
Delay.
FIGURE 2-26: Propagation Delay Skew.
FIGURE 2-27: Propagation Delay vs.
Power Supply Voltage.
FIGURE 2-28: Low-to-High Propagation
Delay.
FIGURE 2-29: Propagation Delay vs.
Ambient Temperature.
FIGURE 2-30: Propagation Delay vs. Input
Overdrive.
0%
5%
10%
15%
20%
25%
30%
35%
40%
45%
50%
012345678
High-to-Low Propagation Delay (µs)
Percentage of Occurrences
408 Samples
100 mV Overdrive
VCM = VDD/2
VDD = 5.5VVDD = 1.6V
0%
5%
10%
15%
20%
25%
30%
35%
40%
45%
50%
-2.0
-1.6
-1.2
-0.8
-0.4
0.0
0.4
0.8
1.2
1.6
2.0
Propagation Delay Skew (µs)
Percentage of Occurrences
408 Samples
100 mV Overdrive
VCM = VDD/2
VDD = 1.6V
VDD = 5.5V
0
1
2
3
4
5
6
7
8
9
10
11
12
13
14
1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Power Supply Voltage (V)
Propagation Delay (µs)
VCM = VDD/2 tPHL
10 mV Overdrive
100 mV Overdrive tPLH
0%
5%
10%
15%
20%
25%
30%
35%
40%
45%
50%
55%
60%
65%
012345678
Low-to-High Propagation Delay (µs)
Percentage of Occurrences
408 Samples
100 mV Overdrive
VCM = VDD/2
VDD = 5.5V
VDD = 1.6V
0
1
2
3
4
5
6
7
8
-50 -25 0 25 50 75 100 125
Ambient Temperature (°C)
Propagation Delay (µs)
100 mV Overdrive
VCM = VDD/2
tPHL
tPLH
VDD = 5.5V
VDD = 1.6V
1
10
100
1 10 100 1000
Input Overdrive (mV)
Propagation Delay (µs)
VCM = VDD/2
tPLH
VDD = 5.5V tPHL
VDD = 1.6V

© 2002-2012 Microchip Technology Inc. DS21714G-page 11
MCP6546/6R/6U/7/8/9
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-31: Propagation Delay vs.
Common Mode Input Voltage at VDD =1.6V.
FIGURE 2-32: Propagation Delay vs.
Pull-up Resistor.
FIGURE 2-33: Propagation Delay vs.
Pull-up Voltage.
FIGURE 2-34: Propagation Delay vs.
Common Mode Input Voltage at VDD =5.5V.
FIGURE 2-35: Propagation Delay vs. Load
Capacitance.
FIGURE 2-36: Output Leakage Current
(CS =V
DD) vs. Output Voltage (MCP6548 only).
0
1
2
3
4
5
6
7
8
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Common Mode Input Voltage (V)
Propagation Delay (µs)
VDD = 1.6V
100 mV Overdrive
tPLH
tPHL
0
1
2
3
4
5
6
7
8
0 102030405060708090100
Pull-up Resistor, R
PU
(k
:
)
Propagation Delay (µs)
V
CM
= V
DD
/2
V
IN
+ = V
CM
V
DD
= 5.5V
V
IN
– = 100 mV Overdrive
t
PHL
t
PLH
V
DD
= 1.6V
0
1
2
3
4
5
6
7
8
01234567891011
Pull-up Voltage (V)
Propagation Delay (µs)
VCM = VDD/2
VIN+ = VCM tPHL
VIN– = 100 mV Overdrive
VDD = 5.5V
VDD = 1.6V tPLH
0
1
2
3
4
5
6
7
8
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Common Mode Input Voltage (V)
Propagation Delay (µs)
VDD = 5.5V
100 mV Overdrive
tPHL
tPLH
0
20
40
60
80
100
120
140
160
180
200
0 102030405060708090
Load Capacitance (nF)
Propagation Delay (µs)
100 mV Overdrive
VCM = VDD/2 tPLH
tPHL
VDD = 1.6V
VDD = 5.5V
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
01234567891011
Output Voltage (V)
Output Leakage Current (A)
TA = +85°C
CS = VDD
VIN+ = VDD/2
VIN– = VSS
TA = +125°C
TA = +25°C
10n
1n
100p
10p
1p
100f

MCP6546/6R/6U/7/8/9
DS21714G-page 12 © 2002-2012 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = +1.6V to +5.5V, VSS = GND, TA=+25°C, V
IN+=V
DD/2, VIN– = GND,
RPU =2.74kΩ to VPU =V
DD, and CL=36pF.
FIGURE 2-37: Supply Current (Shoot-
through Current) vs. Chip Select (CS) Voltage at
VDD = 1.6V (MCP6548 only).
FIGURE 2-38: Supply Current (Charging
Current) vs. Chip Select (CS) pulse at
VDD = 1.6V (MCP6548 only).
FIGURE 2-39: Chip Select (CS) Step
Response (MCP6548 only).
FIGURE 2-40: Supply Current (Shoot-
through Current) vs. Chip Select (CS) Voltage at
VDD = 5.5V (MCP6548 only).
FIGURE 2-41: Supply Current (Charging
Current) vs. Chip Select (CS) pulse at
VDD = 5.5V (MCP6548 only).
FIGURE 2-42: Input Bias Current vs. Input
Voltage.
1.E-11
1.E-10
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
1.E-03
0.00.20.40.60.81.01.21.41.6
Chip Select (CS) Voltage (V)
Supply Current
per Comparator (A)
Comparato
r
Shuts Of
f
Comparator
Turns On
VDD = 1.6V
CS Hysteresis
CS
High-to-Low CS
Low-to-High
1m
1µ
10µ
100n
1n
10n
100p
10p
100µ
0
5
10
15
20
25
30
01234567891011121314
Time (1 ms/div)
Supply Current (µA)
-8.1
-6.5
-4.9
-3.2
-1.6
0.0
1.6
Output Voltage,
Chip Select Voltage (V),
Start-up
IDD
Charging output
capacitance
VDD = 1.6V
VOUT
CS
-0.5
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
012345678910
Time (ms)
Chip Select, Output Voltage
(V)
VOUT
VDD = 5.5V
CS
1.E-11
1.E-10
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
1.E-03
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
Chip Select (CS) Voltage (V)
Supply Current
per Comparator (A)
Comparato
r
Shuts Of
f
Comparator
Turns On
VDD = 5.5V
1m
1µ
10µ
100n
1n
10n
100p
10p
CS
Low-to-High
CS
Hysteresis
CS
High-to-Low
100µ
0
20
40
60
80
100
120
140
160
180
200
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
Time (0.5 ms/div)
Supply Current
per Comparator (µA)
-24
-21
-18
-15
-12
-9
-6
-3
0
3
6
Output Voltage,
Chip Select Voltage (V)
Start-up IDD
Charging output
capacitance
VDD = 5.5V
VOUT CS
1.E-12
1.E-11
1.E-10
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
1.E-03
1.E-02
-1.0 -0.9 -0.8 -0.7 -0.6 -0.5 -0.4 -0.3 -0.2 -0.1 0.0
Input Voltage (V)
Input Current Magnitude (A)
+125°C
+85°C
+25°C
-40°C
10m
1m
100µ
10µ
1µ
100n
10n
1n
100p
10p
1p

© 2002-2012 Microchip Technology Inc. DS21714G-page 13
MCP6546/6R/6U/7/8/9
3.0 PIN DESCRIPTIONS
Descriptions of the pins are listed in Table 3-1.
3.1 Analog Inputs
The comparator non-inverting and inverting inputs are
high-impedance CMOS inputs with low bias currents.
3.2 CS Digital Input
This is a CMOS, Schmitt-triggered input that places the
part into a low power mode of operation.
3.3 Digital Outputs
The comparator outputs are CMOS, open-drain digital
outputs. They are designed to make level shifting and
wired-OR easy to implement.
3.4 Power Supply (VSS and VDD)
The positive power supply pin (VDD) is 1.6V to 5.5V
higher than the negative power supply pin (VSS). For
normal operation, the other pins are at voltages
between VSS and VDD, except the output pins which
can be as high as 10V above VSS.
Typically, these parts are used in a single (positive)
supply configuration. In this case, VSS is connected to
ground and VDD is connected to the supply. VDD will
need a local bypass capacitor (typically 0.01 µF to
0.1µF) within 2mm of the V
DD pin. These can share a
bulk capacitor with nearby analog parts (within
100 mm), but it is not required.
TABLE 3-1: PIN FUNCTION TABLE
MCP6546
MCP6546
MCP6546R
MCP6546U
MCP6547
MCP6548
MCP6549
Symbol Description
PDIP,
SOIC,
MSOP
SC-70,
SOT-23 SOT-23-5 SC-70,
SOT-23-5
PDIP,
SOIC,
MSOP
PDIP,
SOIC,
MSOP
PDIP,
SOIC,
TSSOP
61 1 4161OUT,
OUTA Digital Output (comparator A)
24 4 3222V
IN–,
VINA–Inverting Input
(comparator A)
33 3 1333V
IN+,
VINA+Non-inverting Input
(comparator A)
75 2 5874V
DD Positive Power Supply
—— — — 5— 5V
INB+ Non-inverting Input
(comparator B)
—— — — 6— 6V
INB– Inverting Input (comparator B)
— — — — 7 — 7 OUTB Digital Output (comparator B)
— — — — — — 8 OUTC Digital Output (comparator C)
—— — ——— 9V
INC– Inverting Input (comparator C)
—— — ———10V
INC+ Non-inverting Input
(comparator C)
42 5 24411V
SS Negative Power Supply
—— — ———12V
IND+ Non-inverting Input
(comparator D)
—— — ———13V
IND– Inverting Input (comparator D)
— — — — — — 14 OUTD Digital Output (comparator D)
—— — ——8 — CSChip Select
1, 5, 8 — — — — 1, 5 — NC No Internal Connection

MCP6546/6R/6U/7/8/9
DS21714G-page 14 © 2002-2012 Microchip Technology Inc.
NOTES:

© 2002-2012 Microchip Technology Inc. DS21714G-page 15
MCP6546/6R/6U/7/8/9
4.0 APPLICATIONS INFORMATION
The MCP6546/6R/6U/7/8/9 family of push-pull output
comparators are fabricated on Microchip’s state-of-the-
art CMOS process. They are suitable for a wide range
of applications requiring very low power consumption.
4.1 Comparator Inputs
4.1.1 PHASE REVERSAL
The MCP6546/6R/6U/7/8/9 comparator family uses
CMOS transistors at the input. They are designed to
prevent phase inversion when the input pins exceed
the supply voltages. Figure 2-3 shows an input voltage
exceeding both supplies with no resulting phase
inversion.
4.1.2 INPUT VOLTAGE AND CURRENT
LIMITS
The ESD protection on the inputs can be depicted as
shown in Figure 4-1. This structure was chosen to pro-
tect the input transistors, and to minimize input bias
current (IB). The input ESD diodes clamp the inputs
when they try to go more than one diode drop below
VSS. They also clamp any voltages that go too far
above VDD; their breakdown voltage is high enough to
allow normal operation, and low enough to bypass ESD
events within the specified limits.
FIGURE 4-1: Simplified Analog Input ESD
Structures.
In order to prevent damage and/or improper operation
of these amplifiers, the circuits they are in must limit the
currents (and voltages) at the VIN+ and VIN– pins (see
Absolute Maximum Ratings † at the beginning of
Section 1.0 “Electrical Characteristics”). Figure 4-3
shows the recommended approach to protecting these
inputs. The internal ESD diodes prevent the input pins
(VIN+ and VIN–) from going too far below ground, and
the resistors R1 and R2 limit the possible current drawn
out of the input pin. Diodes D1 and D2 prevent the input
pin (VIN+ and VIN–) from going too far above VDD.
When implemented as shown, resistors R1 and R2 also
limit the current through D1 and D2.
FIGURE 4-2: Protecting the Analog
Inputs.
It is also possible to connect the diodes to the left of
resistors R1 and R2. In this case, the currents through
diodes D1 and D2 need to be limited by some other
mechanism. The resistor then serves as in-rush current
limiter; the DC current into the input pins (VIN+ and
VIN–) should be very small.
A significant amount of current can flow out of the
inputs when the common mode voltage (VCM) is below
ground (VSS); see Figure 2-42. Applications that are
high impedance may need to limit the usable voltage
range.
4.1.3 NORMAL OPERATION
The input stage of this family of devices uses two
differential input stages in parallel, one operates at low
input voltages, and the other at high input voltages.
With this topology, the input voltage is 0.3V above VDD
and 0.3V below VSS. The input offset voltage is
measured at both VSS - 0.3V and VDD + 0.3V to ensure
proper operation.
The MCP6546/6R/6U/7/8/9 family has internally-set
hysteresis that is small enough to maintain input offset
accuracy (<7 mV), and large enough to eliminate
output chattering caused by the comparator’s own
input noise voltage (200 µVP-P). Figure 4-3 illustrates
this capability.
Bond
Pad
Bond
Pad
Bond
Pad
VDD
VIN+
VSS
Input
Stage Bond
Pad VIN–
V1
MCP6G0X
R1
VDD
D1
R1
≥
VSS – (minimum expected V1)
2mA
VOUT
V2R2R3
D2
+
–
R2
≥
VSS – (minimum expected V2)
2mA

MCP6546/6R/6U/7/8/9
DS21714G-page 16 © 2002-2012 Microchip Technology Inc.
FIGURE 4-3: The MCP6546/6R/6U/7/8/9
Comparators’ Internal Hysteresis Eliminates
Output Chatter Caused By Input Noise Voltage.
4.2 Open-Drain Output
The open-drain output is designed to make level-
shifting and wired-OR logic easy to implement. The
output can go as high as 10V for 9V battery-powered
applications. The output stage minimizes switching cur-
rent (shoot-through current from supply-to-supply)
when the output changes state. See Figures 2-15,2-18
and 2-37 through 2-41, for more information.
4.3 MCP6548 Chip Select (CS)
The MCP6548 is a single comparator with a Chip
Select (CS) pin. When CS is pulled high, the total
current consumption drops to 20 pA (typical). 1 pA
(typical) flows through the CS pin, 1 pA (typical) flows
through the output pin and 18 pA (typical) flows through
the VDD pin, as shown in Figure 1-1. When this
happens, the comparator output is put into a high-
impedance state. By pulling CS low, the comparator is
enabled. If the CS pin is left floating, the comparator will
not operate properly. Figure 1-1 shows the output
voltage and supply current response to a CS pulse.
The internal CS circuitry is designed to minimize
glitches when cycling the CS pin. This helps conserve
power, which is especially important in battery-powered
applications.
4.4 Externally Set Hysteresis
Greater flexibility in selecting hysteresis, or input trip
points, is achieved by using external resistors.
Input offset voltage (VOS) is the center (average) of the
(input-referred) low-high and high-low trip points. Input
hysteresis voltage (VHYST) is the difference between
the same trip points. Hysteresis reduces output
chattering when one input is slowly moving past the
other, thus reducing dynamic supply current. It also
helps in systems where it is best not to cycle between
states too frequently (e.g., air conditioner thermostatic
control).
4.4.1 INVERTING CIRCUIT
Figure 4-4 shows an inverting circuit for a single-supply
application using three resistors, besides the pull-up
resistor. The resulting hysteresis diagram is shown in
Figure 4-5.
FIGURE 4-4: Inverting Circuit with
Hysteresis.
FIGURE 4-5: Hysteresis Diagram for the
Inverting Circuit.
In order to determine the trip voltages (VTHL and VTLH)
for the circuit shown in Figure 4-4, R2 and R3 can be
simplified to the Thevenin equivalent circuit with
respect to VDD, as shown in Figure 4-6.
FIGURE 4-6: Thevenin Equivalent Circuit.
-3
-2
-1
0
1
2
3
4
5
6
7
8
Time (100 ms/div)
Output Voltage (V)
-30
-25
-20
-15
-10
-5
0
5
10
15
20
25
Input Voltage (10 mV/div)
VOUT
VIN–
VDD = 5.0V
Hysteresis
VIN
VOUT
MCP654X
VDD
R2
RF
R3
VPU
RPU
VDD IOL
IRF
IPU
VOUT
High-to-LowLow-to-High
VOH
VOL
VSS
VSS VDD
VTLH VTHL
VIN
VPU
VTLH = trip voltage from low to high
VTHL = trip voltage from high to low
V23
VOUT
MCP654X
VPU
R23 RF
+
-RPU

© 2002-2012 Microchip Technology Inc. DS21714G-page 17
MCP6546/6R/6U/7/8/9
EQUATION 4-1:
Using this simplified circuit, the trip voltage can be
calculated using the following equation:
EQUATION 4-2:
Figures 2-21 and 2-24 can be used to determine typi-
cal values for VOL. This voltage is dependent on the
output current IOL as shown in Figure 4-4. This current
can be determined using the equation below:
EQUATION 4-3:
VOH can be calculated using the equation below:
EQUATION 4-4:
As explained in Section 4.1 “Comparator Inputs”, it
is important to keep the non-inverting input below
VDD+0.3V when VPU > VDD.
4.5 Supply Bypass
With this family of comparators, the power supply pin
(VDD for single supply) should have a local bypass
capacitor (i.e., 0.01 µF to 0.1 µF) within 2 mm for good
edge-rate performance.
4.6 Capacitive Loads
Reasonable capacitive loads (e.g., logic gates) have
little impact on propagation delay (see Figure 2-27).
The supply current increases with increasing toggle
frequency (Figure 2-30), especially with higher
capacitive loads.
4.7 Battery Life
In order to maximize battery life in portable
applications, use large resistors and small capacitive
loads. Avoid toggling the output more than necessary.
Do not use Chip Select (CS) too frequently, in order to
conserve power. Capacitive loads will draw additional
power at start-up.
4.8 PCB Surface Leakage
In applications where low input bias current is critical,
PCB (Printed Circuit Board) surface leakage effects
need to be considered. Surface leakage is caused by
humidity, dust or other contamination on the board.
Under low-humidity conditions, a typical resistance
between nearby traces is 1012Ω. A 5V difference
would cause 5 pA of current to flow. This is greater
than the MCP6546/6R/6U/7/8/9 family’s bias current at
25°C (1 pA, typical).
The easiest way to reduce surface leakage is to use a
guard ring around sensitive pins (or traces). The guard
ring is biased at the same voltage as the sensitive pin.
An example of this type of layout is shown in
Figure 4-7.
FIGURE 4-7: Example Guard Ring Layout
for Inverting Circuit.
1. For the Inverting Configuration (Figures 4-4 and
4-7):
a) Connect the guard ring to the non-inverting
input pin (VIN+). This biases the guard ring
to the same reference voltage as the
comparator (e.g., VDD/2 or ground).
b) Connect the inverting pin (VIN–) to the input
pad, without touching the guard ring.
R23
R2R3
R2R3
+
-------------------=
V23
R3
R2R3
+
------------------- V DD
×
=
VTHL VPU
R23
R23 RFRPU
++
----------------------------------------
⎝⎠
⎜⎟
⎛⎞
V23
RFRPU
+
R23 RFRPU
++
---------------------------------------
⎝⎠
⎛⎞
+=
VTLH VOL
R23
R23 RF
+
-----------------------
⎝⎠
⎜⎟
⎛⎞
V23
RF
R23 RF
+
----------------------
⎝⎠
⎛⎞
+=
VTLH = trip voltage from low to high
VTHL = trip voltage from high to low
IOL IPU IRF
+=
IOL
VPU VOL
–
RPU
--------------------------
⎝⎠
⎛⎞
V23 VOL
–
R23 RF
+
------------------------
⎝⎠
⎛⎞
+=
VOH VPU V23
–()
R23 RF
+
R23 RFRPU
++
---------------------------------------
⎝⎠
⎛⎞
×
=
Guard Ring
VSS
VIN-V
IN+

MCP6546/6R/6U/7/8/9
DS21714G-page 18 © 2002-2012 Microchip Technology Inc.
4.9 Unused Comparators
An unused amplifier in a quad package (MCP6549)
should be configured as shown in Figure 4-8. This
circuit prevents the output from toggling and causing
crosstalk. It uses the minimum number of components
and draws minimal current (see Figure 2-15 and
Figure 2-18).
FIGURE 4-8: Unused Comparators.
4.10 Typical Applications
4.10.1 PRECISE COMPARATOR
Some applications require higher DC precision. An
easy way to solve this problem is to use an amplifier
(such as the MCP6041) to gain-up the input signal
before it reaches the comparator. Figure 4-9 shows an
example of this approach.
FIGURE 4-9: Precise Inverting
Comparator.
4.10.2 WINDOWED COMPARATOR
Figure 4-10 shows one approach to designing a
windowed comparator. The wired-OR connection
produces a high output (logic 1) when the input voltage
is between VRB and VRT (where VRT > VRB).
FIGURE 4-10: Windowed Comparator.
¼ MCP6549
VDD
–
+
VREF
VDD
VDD
R1R2VOUT
VIN
VREF
VPU
RPU
MCP6546
MCP6041
VRT
1/2
VRB
VIN
VPU
RPU
VOUT
MCP6547
1/2
MCP6547

© 2002-2012 Microchip Technology Inc. DS21714G-page 19
MCP6546/6R/6U/7/8/9
5.0 PACKAGING INFORMATION
5.1 Package Marking Information
5-Lead SC-70 (MCP6546, MCP6546U) Example: (I-temp)
Device I-Temp
Code E-Temp
Code
MCP6546 ACNN Note 2
MCP6546U BBNN Note 2
Note 1: I-Temp parts prior to March 2005 are
marked “ACN”
2: SC-70-5 E-Temp parts not available at
this release of the data sheet.
Example: (I-temp)
OR AC25
AC25 (Front)
148 (Back)
5-Lead SOT-23 (MCP6546, MCP6546R, MCP6546U) Example: (I-temp)
Device I-Temp
Code E-Temp
Code
MCP6546 ACNN GWNN
MCP6546R AHNN GXNN
MCP6546U — AWNN
Note: Applies to 5-Lead SOT-23
AC25
AC25
8-Lead PDIP (300 mil) (MCP6546, MCP6547, MCP6548, MCP6549) Examples:
OR
MCP6546 I/P^^256
1148
3
e
MCP6546
I/P256
1148
8-Lead SOIC (150 mil) (MCP6546, MCP6547, MCP6548, MCP6549)
OR
MCP6547 MCP6547
I/SN1148
256 256
S N^^1148
3
e
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e

MCP6546/6R/6U/7/8/9
DS21714G-page 20 © 2002-2012 Microchip Technology Inc.
Package Marking Information (Continued)
8-Lead MSOP (MCP6546, MCP6547, MCP6548)Example:
6546I
148256
14-Lead PDIP (300 mil) (MCP6549) Example:
OR
OR
MCP6549-I/P
1148256
1148256
1148256
MCP6549-E/P
3
e
I/P^^
3
e
MCP6549
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e

© 2002-2012 Microchip Technology Inc. DS21714G-page 21
MCP6546/6R/6U/7/8/9
Package Marking Information (Continued)
XXXXXXXXXX
Example:14-Lead SOIC (150 mil) (MCP6549)
OR
MCP6549ISL
1148256
MCP6549
1148256
E/SL^^
3
e
14-Lead TSSOP (MCP6549) Example:
MCP6549I
1148
256
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e

MCP6546/6R/6U/7/8/9
DS21714G-page 22 © 2002-2012 Microchip Technology Inc.
D
b
1
23
E1
E
45
ee
c
L
A1
AA2

© 2002-2012 Microchip Technology Inc. DS21714G-page 23
MCP6546/6R/6U/7/8/9

MCP6546/6R/6U/7/8/9
DS21714G-page 24 © 2002-2012 Microchip Technology Inc.
!
φ
N
b
E
E1
D
123
e
e1
A
A1
A2 c
L
L1

© 2002-2012 Microchip Technology Inc. DS21714G-page 25
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 26 © 2002-2012 Microchip Technology Inc.
"#$%!&'#$
N
E1
NOTE 1
D
123
A
A1
A2
L
b1
b
e
E
eB
c

© 2002-2012 Microchip Technology Inc. DS21714G-page 27
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 28 © 2002-2012 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

© 2002-2012 Microchip Technology Inc. DS21714G-page 29
MCP6546/6R/6U/7/8/9
"%()!*+&'$

MCP6546/6R/6U/7/8/9
DS21714G-page 30 © 2002-2012 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

© 2002-2012 Microchip Technology Inc. DS21714G-page 31
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 32 © 2002-2012 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

© 2002-2012 Microchip Technology Inc. DS21714G-page 33
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 34 © 2002-2012 Microchip Technology Inc.

© 2002-2012 Microchip Technology Inc. DS21714G-page 35
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 36 © 2002-2012 Microchip Technology Inc.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

© 2002-2012 Microchip Technology Inc. DS21714G-page 37
MCP6546/6R/6U/7/8/9
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging

MCP6546/6R/6U/7/8/9
DS21714G-page 38 © 2002-2012 Microchip Technology Inc.
NOTES:

© 2002-2012 Microchip Technology Inc. DS21714G-page 39
MCP6546/6R/6U/7/8/9
APPENDIX A: REVISION HISTORY
Revision G (February 2012)
The following is the list of modifications:
1. Updated the Package Types drawing to correct
the device representation of the SC-70 package.
2. Updated package temperatures in the
Temperature Characteristics table.
3. Corrected the marking information table for the
5-Lead SC-70 package (MCP6546 and
MCP6546U) in Section 5.1, Package Marking
Information.
4. Updated the package outline drawings in
Section 5.1 “Package Marking Information”,
to show all views for each package.
5. Minor editorial changes.
Revision F (September 2007)
The following is the list of modifications:
1. Corrected polarity of MCP6546U SOT-23-5 pin-
out diagram on the first page.
2. Updated package outline drawings in
Section 5.1 “Package Marking Information”
per Marcom.
Revision E (September 2006)
The following is the list of modifications:
1. Added MCP6546U pinout for the SOT-23-5
package.
2. Clarified Absolute Maximum Analog Input
Voltage and Current Specifications.
3. Added application information on unused
comparators.
4. Added disclaimer to package outline drawings.
Revision D (May 2006)
The following is the list of modifications:
1. Added E-temp parts.
2. Changed minimum pull-up voltage specification
(VPU) to 1.6V for parts starting Dec. 2004 (week
code 52); previous parts are specified at a
minimum of VDD.
3. Changed VHYST temperature specifications to
linear and quadratic temperature coefficients.
4. Changed specifications and plots to include E-
Temp parts.
5. Added Section 3.0 “Pin Descriptions”.
6. Corrected package markings (Section 5.1
“Package Marking Information”).
7. Added Appendix A: “Revision History”.
Revision C (May 2003)
• Undocumented changes.
Revision B (December 2002)
• Undocumented changes.
Revision A (February 2002)
• Original Release of this Document.

MCP6546/6R/6U/7/8/9
DS21714G-page 40 © 2002-2012 Microchip Technology Inc.
NOTES:

© 2002-2012 Microchip Technology Inc. DS21714G-page 41
MCP6546/6R/6U/7/8/9
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device: MCP6546: Single Comparator
MCP6546T: Single Comparator (Tape and Reel)
(SC-70, SOT-23, SOIC, MSOP)
MCP6546RT: Single Comparator (Rotated - Tape and
Reel) (SOT-23 only)
MCP6546UT: Single Comparator (Tape and Reel)
(SC-70, SOT-23)(SOT-23-5 is E-Temp only)
MCP6547: Dual Comparator
MCP6547T: Dual Comparator
(Tape and Reel for SOIC and MSOP)
MCP6548: Single Comparator with CS
MCP6548T: Single Comparator with CS
(Tape and Reel for SOIC and MSOP)
MCP6549: Quad Comparator
MCP6549T: Quad Comparator
(Tape and Reel for SOIC and TSSOP)
Temperature Range: I = -40°C to +85°C
E * = -40°C to +125°C
* SC-70-5 E-Temp parts not available at this release of the
data sheet.
Package: LT = Plastic Package (SC-70), 5-lead
OT = Plastic Small Outline Transistor (SOT-23), 5-lead
MS = Plastic MSOP, 8-lead
P = Plastic DIP (300 mil Body), 8-lead, 14-lead
SN = Plastic SOIC (150 mil Body), 8-lead
SL = Plastic SOIC (150 mil Body), 14-lead (MCP6549)
ST = Plastic TSSOP (4.4mm Body), 14-lead (MCP6549)
PART NO. –X /XX
PackageTemperature
Range
Device
Examples:
a) MCP6546T-I/LT: Tape and Reel,
Industrial Temperature,
5LD SC-70.
b) MCP6546T-I/OT: Tape and Reel,
Industrial Temperature,
5LD SOT-23.
c) MCP6546-I/MS: Tape and Reel,
Industrial Temperature,
8LD MSOP.
d) MCP6546-E/P: Extended Temperature,
8LD PDIP.
e) MCP6546-E/SN: Extended Temperature,
8LD SOIC.
a) MCP6546RT-I/OT: Tape and Reel,
Industrial Temperature,
5LD SOT23.
a) MCP6546UT-E/LT: Tape and Reel,
Industrial Temperature,
5LD SC-70
b) MCP6546UT-E/OT: Tape and Reel,
Extended Temperature,
5LD SOT23.
a) MCP6547-I/MS: Industrial Temperature,
8LD MSOP.
b) MCP6547T-I/MS: Tape and Reel,
Industrial Temperature,
8LD MSOP.
c) MCP6547-I/P: Industrial Temperature,
8LD PDIP.
d) MCP6547-E/SN: Extended Temperature,
8LD SOIC.
a) MCP6548-I/SN: Industrial Temperature,
8LD SOIC.
b) MCP6548T-I/SN: Tape and Reel,
Industrial Temperature,
8LD SOIC.
c) MCP6548-I/P: Industrial Temperature,
8LD PDIP.
d) MCP6548-E/SN: Extended Temperature,
8LD SOIC.
a) MCP6549T-I/SL: Tape and Reel,
Industrial Temperature,
14LD SOIC.
b) MCP6549T-E/SL: Tape and Reel,
Extended Temperature,
14LD SOIC.
c) MCP6549-I/P: Industrial Temperature,
14LD PDIP.
d) MCP6549-E/ST: Extended Temperature,
14LD TSSOP.

MCP6546/6R/6U/7/8/9
DS21714G-page 42 © 2002-2012 Microchip Technology Inc.
NOTES:

© 2002-2012 Microchip Technology Inc. DS21714G-page 43
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
PIC32 logo, rfPIC and UNI/O are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, chipKIT,
chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
dsPICworks, dsSPEAK, ECAN, ECONOMONITOR,
FanSense, HI-TIDE, In-Circuit Serial Programming, ICSP,
Mindi, MiWi, MPASM, MPLAB Certified logo, MPLIB,
MPLINK, mTouch, Omniscient Code Generation, PICC,
PICC-18, PICDEM, PICDEM.net, PICkit, PICtail, REAL ICE,
rfLAB, Select Mode, Total Endurance, TSHARC,
UniWinDriver, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2002-2012, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 978-1-62076-019-2
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.

DS21714G-page 44 © 2002-2012 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Osaka
Tel: 81-66-152-7160
Fax: 81-66-152-9310
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
11/29/11
Products related to this Datasheet
IC COMP SGL OPN DRN 1.6V SOT23-5
IC COMP OPENDRN 1.6V DUAL 8-MSOP
IC COMP OPENDRN 1.6V SNGL SC70-5
IC COMP 1.6V DUAL O-D 8SOIC
IC COMP OPENDRN 1.6V SGL SOT23-5
IC COMP OPENDRN 1.6V SNGL 8-SOIC
IC COMP 1.6V DUAL O-D 8MSOP
IC COMP 1.6V QUAD O-D 14TSSOP
IC COMP 1.6V SNGL O-D SC70-5
IC COMP OPENDRN 1.6V SNGL 8-MSOP
IC COMP O-D 1.6V SNGL SOT23-5
IC COMP 1.6V SGL O-D SOT23-5
IC COMP 1.6V SNGL O-D SOT23-5
IC COMP 1.6V DUAL O-D 8-MSOP
IC COMP 1.6V QUAD O-D 14TSSOP
IC COMP OPENDRN 1.6V SNGL SC70-5
IC COMP 1.6V DUAL O-D 8MSOP
IC COMP OPENDRN 1.6V QUAD14TSSOP
IC COMP OPENDRN 1.6V DUAL 8-MSOP
IC COMP OPENDRN 1.6V DUAL 8-MSOP
IC COMP OPENDRN 1.6V SNGL 8-SOIC
IC COMP OPENDRN 1.6V SNGL 8-DIP
IC COMP OPENDRN 1.6V QUAD14TSSOP
IC COMP 1.6V DUAL O-D 8DIP
IC COMP SGL OPN DRN 1.6V SOT23-5
IC COMP 1.6V DUAL O-D 8SOIC
IC COMP OPENDRN 1.6V DUAL 8-SOIC
IC COMP OPENDRN 1.6V DUAL 8-DIP
IC COMP 1.6V SNGL O-D 8DIP
IC COMP 1.6V QUAD O-D 14TSSOP