GRPBxx1VWVN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING GRPB_ _1VWVN-RC NUMBER OF POSITIONS (CONTACTS PER ROW, 02 TH RU 50) / / A,1/\ , x \ \ UDDDDDDD\\UUU 1| ‘1 , , .084 [2. / / 14] .039[ 1.00] » + .050[1.27] » POSITIONS/ A B CONTACTS INCHLOOB MMiOJO INCH: .020 MM:0.50 02/02 0.050 1.27 0.100 2.54 03/03 0.100 2.54 0.150 3.81 04/04 0.150 3.81 0.200 5.08 05/05 0.200 5.08 0.250 6.35 06/06 0.250 6.35 0.300 7.62 07/07 0.300 7.62 0.350 8.89 08/08 0.350 8.89 0.400 10.16 09/09 0.400 10.16 0.450 1 1.43 10/ 10 0.450 11.43 0.500 12.70 1 1/11 0.500 12.70 0.550 13.97 12/12 0.550 13.97 0.600 15.24 13/ 13 0.600 15.24 0.650 16.51 14/ 14 0.650 16.51 0.700 17.78 15/ 15 0.700 17.78 0.750 19.05 16/ 16 0.750 19.05 0.800 20.32 17/ 17 0.800 20.32 0.850 21.59 18/ 18 0.850 21.59 0.900 22.86 19/ 19 0.900 22.86 0.950 24.13 20/20 0.950 24.13 1.000 25.40 21/21 1.000 25.40 1.050 26.67 22/22 1.050 26.67 1.100 27.94 23/23 1.100 27.94 1.150 29.21 24/24 1.150 29.21 1.200 30.48 25/25 1.200 30.48 1.250 31.75 26/26 1.250 31.75 1.300 33.02 27/27 1.300 33.02 1.350 34.29 28/28 1.350 34.29 1.400 35.56 29/29 1.400 35.56 1.450 36.83 30/30 1.450 36.83 1.500 38.10 31/31 1.500 38.10 1.550 39.37 32/32 1.550 39.37 1.600 40.64 33/33 1.600 40.64 1.650 41.91 34/34 1.650 41.91 1.700 43.18 35/35 1.700 43.18 1.750 44.45 36/36 1.750 44.45 1.800 45.72 37/37 1.800 45.72 1.850 46.99 38/38 1.850 46.99 1.900 48.26 39/39 1.900 48.26 1.950 49.53 40/40 1.950 49.53 2.000 50.80 41/41 2.000 50.80 2.050 52.07 42/42 2.050 52.07 2.100 53.34 43/43 2.100 53.34 2.150 54.61 44/44 2.150 54.61 2.200 55.88 45/45 2.200 55.88 2.250 57.15 46/46 2.250 57.15 2.300 58.42 47/47 2.300 58.42 2.350 59.69 48/48 2.350 59.69 2.400 60.96 49/49 2.400 60.96 2.450 62.23 50/50 2.450 62.23 2.500 63.50 CI CI LJLJUUDDDUUD + D.016[0.40] A 02-20, 0.20mm MAX. 21-50, 0.30mm MAX. D , .118[3.00] .091[2.30] D , A ® ® ® ®\\ .050 [1.27] H 1+ 1+ 1+ E SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
B
.084 2.14
.039 1.00
A
.050 1.27 .016 0.40
02-20, 0.20mm MAX.
21-50, 0.30mm MAX.
.118 3.00
.091 2.30
.050 1.27
A
.028
±.002
0.70
±0.05
RECOMMENDED PCB HOLE LAYOUT
NOTES:
1. INSULATOR MATERIAL: NYLON 9T, UL 94V-0, COLOR: BLACK.
2. CONTACT MATERIAL: BRASS.
3. CONTACT PLATING: .000030" MIN. NICKEL UNDERPLATING, GOLD FLASH OVERALL.
4. CURRENT RATING: 1 AMP.
5. INSULATION RESISTANCE: 5000 MEGA OHM MIN.
6. CONTACT RESISTANCE: 20 MILLI OHM MAX.
7. DIELECTRIC WITHSTANDING: 500 V AC.
8. OPERATING TEMPERATURE: -40°C TO +105° C
9. PROCESSING TEMPERATURE: 230° C MAX FOR 60 SEC.
(260° C MAX FOR 10 SEC.)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1451
INIIAL RELEASE
08/13/07
RAH
B
1660
ADD TOLERANCE TO TABLE
04/15/08
ASK
C
1871
UPDATE DRAWING VIEWS, TEXT & TOLERANCE BLOCK
12/08/08
JH
D
3648
ADD NICKEL UNDERPLATING
03/30/2017
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.0004 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10957
D
.050" SINGLE ROW MALE HEADER, ST
GRPB_ _1VWVN-RC
FILE NAME: 10957, GRPB_ _1VWVN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
RAH
08/13/2007
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER VERT 2POS 1.27MM
CONN HEADER VERT 3POS 1.27MM
CONN HEADER VERT 5POS 1.27MM
CONN HEADER VERT 8POS 1.27MM
CONN HEADER VERT 6POS 1.27MM
CONN HEADER VERT 4POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER VERT 7POS 1.27MM
CONN HEADER VERT 12POS 1.27MM
CONN HEADER VERT 50POS 1.27MM
CONN HEADER VERT 13POS 1.27MM
CONN HEADER VERT 9POS 1.27MM
CONN HEADER VERT 11POS 1.27MM
CONN HEADER VERT 16POS 1.27MM
CONN HEADER VERT 18POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
CONN HEADER VERT 21POS 1.27MM
CONN HEADER VERT 22POS 1.27MM
CONN HEADER VERT 23POS 1.27MM
CONN HEADER VERT 24POS 1.27MM
CONN HEADER VERT 25POS 1.27MM
CONN HEADER VERT 26POS 1.27MM
CONN HEADER VERT 27POS 1.27MM
CONN HEADER VERT 28POS 1.27MM
CONN HEADER VERT 29POS 1.27MM
CONN HEADER VERT 30POS 1.27MM
CONN HEADER VERT 31POS 1.27MM
CONN HEADER VERT 32POS 1.27MM
CONN HEADER VERT 33POS 1.27MM
CONN HEADER VERT 34POS 1.27MM