AWSCR-CV Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
F uenc Tolerance 5°C Withstandin Volta e 1D.C.Vol 6 Insulation Resistance tionT tuIe StO Te ture A' Rate (F050 10 ears >— AWSCR 7 )_<_.xxcv -="" c="" w="" e="" _="" ,.="" t="" .—="" .="" ‘="" r="" ’="" '="" *="" load="" capacitance="" ng="" \="" contact="" abracon="" for="" but="" capacitance="" options="" abracon="" corporation="" 8.00="" mhz="" 713.00="" mhz="" 13.01mhz="" 715.99="" mhz="" 16.00="" mhz="" 7="" 20.00="" mhz="" 20.01="" mhz="" 7="" 25.99="" mhz="" 26.00="" mhz="" 7="" 60.00="" mhz="" 8.00="" mhz="" 713.00="" mhz="" 13.01mhz="" 715.99="" mhz="" 16.00="" mhz="" 7="" 20.00="" mhz="" 20.01="" mhz="" 7="" 25.99="" mhz="" 26.00="" mhz="" 7="" 60.00="" mhz="" 8.00="" mhz="" 713.00="" mhz="" 13.01="" mhz="" 7="" 60.00="" mhz="">
3.7 x 3.1mm Industrial Grade Built-in Capacitance Ceramic Resonator
AWSCR-CV
STANDARD SPECIFICATIONS:
OPTIONS AND PART IDENTIFICATION:
APPLICATIONS:
FEATURES:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 04.25.14
Visit www.abracon.com for Terms & Conditions of Sale
• Built-in load capacitors
• IR reflow capable
• Low resonant impedance
3.7 x 3.1 x 1.0mm
AWSCR-CV
AWSCR-CV
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters
Minimum
Typical
Maximum
Units
Notes
Frequency Range
8.00
13.00
MHz
16.00 60.00
Resonant Impedance (Ro)
30
8.00 MHz 13.00 MHz
60 13.01 MHz – 15.99 MHz
40
16.00 MHz 20.00 MHz
40 20.01 MHz – 25.99 MHz
40
26.00 MHz 60.00 MHz
Standard Built-in Capacitance (C1=C2)
22 – 20% 22 22 + 20%
pF
8.00 MHz – 13.00 MHz
22 – 20% 22 22 + 20%
13.01 MHz 15.99 MHz
22 – 20% 22 22 + 20% 16.00 MHz – 20.00 MHz
10 – 20% 10 10 + 20%
20.01 MHz 25.99 MHz
5 – 20% 5 5 + 20% 26.00 MHz – 60.00 MHz
Frequency Tolerance @25 ºC
-0.5
0.5
%
Frequency Stability @ -25ºC to +85ºC
-0.4
0.4
%
8.00 MHz 13.00 MHz
-0.3
0.3
13.01 MHz 60.00 MHz
Withstanding Voltage
50 V DC , 1 min
Rating Voltage
(1) D.C.Voltage
6
V
(2) A.C. Voltage 15 Vp-p.
Insulation Resistance
100
M
10V, 1min
Operation Temperature
-25
85
ºC
Storage Temperature -55 85 ºC
Aging Rate (Fosc) (10 years)
-0.3
0.3
%
AWSCR X.XXCV - C -
Frequency
Frequency in MHz
Load Capacitance
Contact ABRACON
for Built-in
Capacitance options
• Remote controls, Microprocessor clocks, Mobile phones,
DVD & CD-Roms, Electric appliances
• Consumer electronics
RoHS/RoHS II compliant
Pb in ceramic, exemption (7c-I)
Moisture Sensitivity Level (MSL) – This product is not Moisture Sensitive - MSL = 1
Vnoz+5V X: Ceramic Resonator 3 Output IC o.7-.h12 8.1112 .atu 11“th 15141.2 " A Hands for lhe thickness of the ca fr (D mm n, 0) Ground @ NW can my cunt 11:02 (1 .ntma o.1:n.2 ABRACON CORPORATION
OUTLINE DRAWING:
3.7 x 3.1mm Industrial Grade Built-in Capacitance Ceramic Resonator
AWSCR-CV
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 04.25.14
Visit www.abracon.com for Terms & Conditions of Sale
TEST CIRCUIT:
3.7 x 3.1 x 1.0mm
AWSCR-CV
AWSCR-CV
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
RoHS/RoHS II compliant
Parts shall be measured under a condition (Temp.: 20±15°C, Humidity: 65±20% R.H.) unless the standard condition
(Temp: 25±3°C, Humidity: 65±10% R.H.) is regulated to measure
X: Ceramic Resonator
1. Input
2. Ground
3. Output
Pb in ceramic, exemption (7c-I)
** A stands for the thickness of the
ceramic element, which varies with the
frequency
(1.0+A) ± 0.2**
Recommended Land Pattern
Dimension: mm
me / Preheamu thn wthn HH H ?) IHH HHH 1 1 1 mu mu m mm“ “b“ M" $122“ $3.1M” Reel Pieces per Quantity reel 1000 ('1') 181m 50 min. 12.4 min 19.4 max 1000 typ. 12 >— ABRACON CORPORATION
3.7 x 3.1mm Industrial Grade Built-in Capacitance Ceramic Resonator
AWSCR-CV
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 04.25.14
Visit www.abracon.com for Terms & Conditions of Sale
SUGGESTED REFLOW:
3.7 x 3.1 x 1.0mm
AWSCR-CV
AWSCR-CV
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
RoHS/RoHS II compliant
Pb in ceramic, exemption (7c-I)
TAPE & REEL:
Reel
Quantity ФA ФB W T
Pieces per
reel Carrier tape size
1000 (T)
180±3
60 min.
12.4 min
19.4 max
1000 typ.
12
Packaging:
T: 1000pcs/Reel
Dimensions: mm
Note: upon opening the original packaging, it is recommended that the product be used within 1 year. If
the product will not be used within 1 year, it is recommended that the product be re-sealed in airtight
packaging according to MSL 1 requirements to maintain solderability.
(1) Do not apply excess mechanical stress to the component body or terminations. Do not attempt to re-form or bend the components as this
will cause damage to the component.
(2) This component is not hermetically sealed. Do not clean or wash the component.
(3) Reflow Soldering: Do not use strong acidity flux, such as flux with chlorine content of greater than 0.2wt% during Reflow Soldering.
(4) Do not expose the component to open flame.
(5) This specification applies to the functionality of the component as a single unit.
(6) Storage Conditions: If the product is to be stored for a period greater than Six Months after the Delivery Date, it is recommended that
customers confirm the solderability and characteristics for the product prior to use.
(7) This product is not recommended for use in the following applications: Automotive, Medical, Military, Safety, or any other high-reliability,
life dependant applications. Contact Abracon Corporation prior to using this product when in doubt.
CAUTION:

Products related to this Datasheet

CERAMIC RES 8.0000MHZ 22PF SMD
CERAMIC RES 16.0000MHZ 22PF SMD
CERAMIC RES 12.0000MHZ 22PF SMD
CERAMIC RES 20.0000MHZ 22PF SMD
CERAMIC RES 14.7500MHZ 22PF SMD
CERAMIC RES 8.0000MHZ 22PF SMD
CERAMIC RES 14.7500MHZ 22PF SMD
CERAMIC RES 24.0000MHZ 10PF SMD
CERAMIC RES 25.0000MHZ 10PF SMD
CERAMIC RES 40.0000MHZ 5PF SMD
CERAMIC RES 10.0000MHZ 22PF SMD
CERAMIC RES 12.0000MHZ 22PF SMD
CERAMIC RES 32.0000MHZ 5PF SMD
CERAMIC RES 16.0000MHZ 22PF SMD
CERAMIC RES 48.0000MHZ 5PF SMD
CERAMIC RES 40.0000MHZ 5PF SMD
CERAMIC RES 20.0000MHZ 22PF SMD
CERAMIC RES 18.4300MHZ 22PF SMD
CERAMIC RES 50.0000MHZ 5PF SMD
CERAMIC RES 25.0000MHZ 10PF SMD
CERAMIC RES 10.0000MHZ 22PF SMD
CERAMIC RES 11.0000MHZ 22PF SMD
CERAMIC RES 16.9300MHZ 22PF SMD
CERAMIC RES 18.4300MHZ 22PF SMD
CERAMIC RES 27.0000MHZ 5PF SMD
CERAMIC RES 30.0000MHZ 5PF SMD
CERAMIC RES 32.0000MHZ 5PF SMD
CERAMIC RES 48.0000MHZ 5PF SMD
CERAMIC RES 50.0000MHZ 5PF SMD
CERAMIC RES 11.0000MHZ 22PF SMD