EG1271 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
ix y RECOMMENDED PCB LAYOUT m CIRCUIT DIAGRAM A {2' EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
EG1271 (SPDT NON-SHORTING)
4:1 10/5/2018 P040046 G
MW
1 1
RECOMMENDED
PCB LAYOUT
F 23607 UPDATED AND REDRAWN 10/5/18 MW
CIRCUIT DIAGRAM
PUSH
1 2 3
4 5 6
4 5 66 3
3.20
[.126 in]
2.50
[.098 in]
5.00
[.197 in]
.80
[.031 in]
5.00
[.197 in]
2.50
[.098 in]
2.65
[.104 in]
3.00
[.118 in]
3.50
[.138 in]
8.50
[.335 in]
3.20
[.126 in]
.50
[.020 in] .30
[.012 in]
2.0
[.078 in]
2.0
[.078 in]
3.60
[.142 in]
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERM. NUMBERS FOR REFERENCE ONLY.
4. CONTACT RATING: 0.3A @ 30VDC
5. TRAVEL: 2.0 mm
6. OPERATING FORCE: 250 150gf
7. DENOTES CRITICAL PARAMETER
2.00
[.08 in]
.70
[.028 in]
CIRCUIT DIAGRAM
1 2 3
4 5 6
COM
G 23801 update Circuit Diagram 3/7/19 MW

Products related to this Datasheet

SWITCH SLIDE SPDT 300MA 30V