TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1100F160Q
NONE 6/7/2012 P001099 D
drg
1 1
2 4
.50
[.020 in] MAX.
5.00
[.197 in]
PCB LAYOUT
12.00
[.472 in]
NOTES:
1. ALL DIMENSIONS IN mm [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 50mA @ 12VDC
5. OPERATING FORCE: 160
`
50 gms
6. TRAVEL: 0.3mm
±
0.15
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 300,000 CYCLES MIN.
9. CONTACT DOME: STAINLESS STEEL
10. 2002/95/EC (ROHS) COMPLIANT
11. DENOTES CRITICAL PARAMETER
12
4
3
12
4
3
7.30
[.287 in]
1.00
[.039 in]
3.50
[.138 in]
1.80
[.071 in]
12.50
[.492 in]
14.0
[.551 in]
12.50
[.492 in]
12.00
[.472 in]
5.00
[.197 in]
1.30n
-.00
.10
+
.051
-.000
.004
+
in
[ ]
5.00
[.197 in]
.30
[.012 in]
2
4
CIRCUIT DIAGRAM: SPST
1
3
D20597 CHD CIRCUIT DIA, DRW IN INVENTOR 06/07/12 drg
3.90
[.154 in]
3.30
`
.30
.130
`
.012
in
[ ] SQ
1.80
[.071 in]
3.90
[.154 in]
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 12V