CLM3C-MKW,MKW Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1076.005
PRODUCT FAMILY DATA SHEET
Cree® PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
SMD LEDs is packaged in the industry
standard package. These LEDs have
high reliability performance and are
designed to work under a wide range
of environmental conditions.
This high reliability feature makes
them ideally suited to be used under
illumination application conditions.
Its wide viewing angle makes these
LEDs ideally suited for channel letter,
or general backlighting and illumina-
tion applications. The flat top emitting
surface makes it easy for these LEDs
to mate with light pipes.
FEATURES
• Size (mm):2.7 x 2.0
• Color Temperatures(K):
Cool White :
Min . (4600) / Typical (5500)
Warm White :
Min . (2500) / Typical (3200)
• Luminous Intensity (mcd)
CLM3C-WKW:(1400 - 3550)
CLM3C-MKW:(1120 - 2800)
• CRI
Typical CRI for Cool White is 72
Typical CRI for Warm White is 80
Lead-Free
RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Channel Letter
• Backlight
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Cool/Warm
Forward Current IF25 mA
Peak Forward Current Note IFP 100 mA
Reverse Voltage VR5 V
Power Dissipation PD100 mW
Operation Temperature Topr -40 ~ +100 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 °C
Junction/Ambient RTHJA 350 °C/W
Junction/Solder Point RTHJS 300 °C/W
Note: Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage Cool/Warm VFIF = 20 mA V 3.2 4.0
Reverse Current Cool/Warm IRVR = 5 V μA 10
Luminous Flux Cool ΦVIF = 20 mA mlm 4200
Warm ΦVIF = 20 mA mlm 4000
Luminous Intensity Cool IVIF = 20 mA mcd 1400 1850
Warm IVIF = 20 mA mcd 1120 1560
Chromaticity
Coordinates
Cool xIF = 20 mA 0.3325
y IF = 20 mA 0.3411
Warm
xIF = 20 mA 0.4234
y IF = 20 mA 0.3990
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
INTENSITY BIN LIMIT (IF = 20 mA)
VF BIN LIMIT (IF = 20 mA)
Tolerance of measurement of luminous intensity is ±10%.
Tolerance of measurement of VF is ±0.05V.
Cool White (CLM3C-WKW)
Bin Code Min.(V) Max.(V)
27 2.8 3.0
28 3.0 3.2
29 3.2 3.4
2a 3.4 3.6
2b 3.6 3.8
2c 3.8 4.0
Warm White (CLM3C-MKW)
Bin Code Min.(V) Max.(V)
27 2.8 3.0
28 3.0 3.2
29 3.2 3.4
2a 3.4 3.6
2b 3.6 3.8
2c 3.8 4.0
Cool White (CLM3C-WKW)
Bin Code Min.(mcd) Max.(mcd)
Wb 1400 1800
Xa 1800 2240
Xb 2240 2800
Ya 2800 3550
Warm White (CLM3C-MKW)
Bin Code Min.(mcd) Max.(mcd)
Wa 1120 1400
Wb 1400 1800
Xa 1800 2240
Xb 2240 2800
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of the color coordinates is ±0.01.
Cool White
Bin
Code
Sub-
bin x y
W1
Wa
0.2545 0.2480
0.2633 0.2410
0.2545 0.2245
0.2450 0.2290
Wb
0.2633 0.2410
0.2720 0.2340
0.2640 0.2200
0.2545 0.2245
Wc
0.2545 0.2480
0.2640 0.2670
0.2720 0.2575
0.2633 0.2410
Wd
0.2633 0.2410
0.2720 0.2575
0.2800 0.2480
0.2720 0.2340
W2
We
0.2640 0.2670
0.2735 0.2860
0.2808 0.2740
0.2720 0.2575
Wf
0.2720 0.2575
0.2808 0.2740
0.2880 0.2620
0.2800 0.2480
Wg
0.2735 0.2860
0.2830 0.3050
0.2895 0.2905
0.2808 0.2740
Wh
0.2808 0.2740
0.2895 0.2905
0.2960 0.2760
0.2880 0.2620
Bin
Code
Sub-
bin x y
W3
Wj
0.2830 0.3050
0.2950 0.3210
0.2998 0.3028
0.2895 0.2905
Wk
0.2895 0.2905
0.2998 0.3028
0.3045 0.2865
0.2960 0.2760
Wm
0.2950 0.3210
0.3070 0.3370
0.3100 0.3150
0.2998 0.3028
Wn
0.2998 0.3028
0.3100 0.3150
0.3130 0.2970
0.3045 0.2865
W4
Wp
0.3070 0.3370
0.3185 0.3485
0.3200 0.3270
0.3100 0.3150
Wq
0.3100 0.3150
0.3200 0.3270
0.3215 0.3075
0.3130 0.2970
Wr
0.3185 0.3485
0.3300 0.3600
0.3300 0.3390
0.3200 0.3270
Ws
0.3200 0.3270
0.3300 0.3390
0.3300 0.3180
0.3215 0.3075
Bin
Code
Sub-
bin x y
W5
Wt
0.3300 0.3600
0.3455 0.3725
0.3443 0.3535
0.3300 0.3390
Wu
0.3300 0.3390
0.3443 0.3535
0.3430 0.3345
0.3300 0.3180
Wv
0.3455 0.3725
0.3610 0.3850
0.3585 0.3680
0.3443 0.3535
Ww
0.3443 0.3535
0.3585 0.3680
0.3560 0.3510
0.3430 0.3345
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
COLOR BIN LIMIT (IF = 20 mA)
Warm White
Bin
Code
Sub-
bin x y
M1
Ma
0.3610 0.3900
0.3576 0.3651
0.3751 0.3783
0.3820 0.4075
Mb
0.3576 0.3651
0.3541 0.3401
0.3682 0.3491
0.3749 0.3781
Mc
0.3820 0.4075
0.3751 0.3783
0.3926 0.3915
0.4030 0.4250
Md
0.3751 0.3783
0.3682 0.3491
0.3822 0.3580
0.3926 0.3915
Bin
Code
Sub-
bin x y
M2
Me
0.4030 0.4250
0.3926 0.3915
0.4118 0.4021
0.4260 0.4390
Mf
0.3926 0.3915
0.3822 0.3580
0.3976 0.3653
0.4118 0.4021
Mg
0.4260 0.4390
0.4118 0.4021
0.4310 0.4128
0.4490 0.4530
Mh
0.4118 0.4021
0.3976 0.3653
0.4129 0.3725
0.4310 0.4128
Bin
Code
Sub-
bin x y
M3
Mj
0.4490 0.4530
0.4310 0.4128
0.4572 0.4203
0.4785 0.4625
Mk
0.4310 0.4128
0.4129 0.3726
0.4359 0.3782
0.4572 0.4203
Mm
0.4785 0.4625
0.4572 0.4203
0.4834 0.4279
0.5080 0.4720
Mn
0.4572 0.4203
0.4359 0.3782
0.4588 0.3838
0.4834 0.4279
Tolerance of measurement of the color coordinates is ±0.01.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
CIE CHROMATICITY DIAGRAM
W2W3W4
Ww
Wv
Wu
Wt
Ma
Mb
Md
Mc
0.2300
0.2300
WeWf
Wg
Wh
Wj
Wk
Wm
Wn
Wp
Wq
Ws
Wr
W5M1
M2
M3
Me
Mf
Mh
Mg
Mj
Mk
Mn
Mm
0.2900 0.3500 0.4100
x
0.4700 0.5300
0.2900
0.3500
y
0.4100
0.4700
0.5300
10000K
9000K8000K7000K6000K
5000K
3500K
3000K
2700K
2500K
4000K
0.1700
0.1700
WcWd
WaWb
W1
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
ORDER CODE TABLE*
Color Kit Number Luminous Intensity (mcd) Color Bin Code
Min. Max.
Cool White CLM3C-WKW-CWbYa153 1400 3550 W1,W2,W3,W4,W5
Cool White CLM3C-WKW-CWbYa453 1400 3550 W4,W5
Cool White CLM3C-WKW-CXaYa453 1800 3550 W4,W5
Color Kit Number Luminous Intensity (mcd) Color Bin Code
Min. Max.
Warm White CLM3C-MKW-CWaXb133 1120 2800 M1,M2,M3
Warm White CLM3C-MKW-CWaXb513 1120 2800 W5,M1
Warm White CLM3C-MKW-CWaXb233 1120 2800 M2,M3
Warm White CLM3C-MKW-CWbXb513 1400 2800 W5,M1
Warm White CLM3C-MKW-CWbXb233 1400 2800 M2,M3
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each bulk. Single intensity-bin code and single color-bin
codes will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document for information about how to use this LED
product safely.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
FIG.4 RELATIVE LUMINOUS INTENSITY VS.
WAVELENGTH.
FIG.1 FORWARD CURRENT VS.
FORWARD VOLTAGE.
FIG.2 RELATIVE LUMINOUS INTENSITY VS.
FORWARD CURRENT
WL(nm)
80%
20%
40%
60%
0%
100%
600
400 500
450 550 650 700
(RELATIVE LUMINOUS INTENSITY)
750
5000K - 10000K CCT
3700K - 5000K CCT
2600K - 3700K CCT
-10
VS. REVERSE VOLTAGE.
FIG.3 REVERSE CURRENT
-50
Vr(V) -30-40 -20
-40
Ir(uA)
-50
-30
-20
-10
0
0
-90 -60 -30 0
0
0.5
1.0
30 60 90
Angle
FIG.6 FAR FIELD PATTERN
IF(mA)
VF(V)
IF (mA)
0.0
1.0
4.0
2.0
3.0
5.0
20
010 4030 50
3.6
2.8 3.23.0 3.4 3.8
10.0
20.0
40.0
30.0
50.0
0.0
(RELATIVE LUMINOUS INTENSITY)
(RELATIVE LUMINOUS INTENSITY)
FIG.5 MAXIMUM FORWARD DC CURRENT VS AMBIENT
TEMPERATURE (Tjmax=110 C)
IF(mA)
0
30
10
20
50
40
40
20 8060 100
0
Ta( C)
Rth j-a=350 C/W
Rth j-s=300 C/W
Mi? 1
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
CCCCC-DXG-XHHKKMNT CCCCC - Product Series D - Color 6 - Option 5 2 stando" N : No Siandoff E : Black Face W: White Face A : Black Body T - Packaging Type 1 : Bulk Pack 2 : Ammo Pack 3 : Tape & Reel (Rail Pack) 4 : Tubs Pack N - Maximum Wavelengthlcmomaticity Range M - Minimum Wavelengthlchramaticity Range KK - Maxlmum lntenslty Bln HH - Minlmum Intensity Bln
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree PLCC2 1 in 1 SMD LED
CLM3C-WKW/MKW
The boxes are not water resistant and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 2500 pcs per reel.
PACKAGING
(240x220x35mm)
A CARTON
POLYETHYLENE BAG
HUMIDITY
REEL(178x8mm)
INDICATOR
DESICCANT
DAN GE RO US
DO N O TEAT
COVER TAPE
3.3
PACKAGE MARKING
CARRIER TAPE
4.0
1.5
2.25 4.0
T AP E FE ED D IRECTION
3.5
8.0
1.75
Label
Label
Label
V102
Avoid etal
Contact
H UMIDITY INDICA TOR
HUMICHECK
w ww .v it ap ac.com

Products related to this Datasheet

LED COOL WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED WARM WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD
LED COOL WHITE DIFF 2PLCC SMD