Z,A,X,DZ Common Accessories Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
T ._ OITIROn
1
CSM_Z_A_X_DZ_OP_E_4_2
Z/A/X/DZ Common Accessories
Dimensions (Unit: mm)
Terminal Covers
Note: Each dimension has a tolerance of ±0.4 mm unless otherwise specified. (±0.8 mm for the AP-Z)
Common to Z, A, X, and DZ Models
The Terminal Covers can be attached to Z, A, X, and DZ Switches.
The Terminal Cover is secured with mounting screws and protects the casing and terminal wires
from dust, vibration, or fingers, thus preventing terminal short-circuiting, ground faults, wire
disconnection or improper connection, and electric shock accidents.
Terminal Covers made of phenol resin have five or six thin wall sections. These sections can be
torn open for providing holes for lead cables at desired points.
A terminal cover can’t be used in the case of using an actuator sold separately.
Operation Information
Note: Use a Terminal Cover for screw terminals fir DZ-series Switches with soldering terminals.
Terminal Covers (Sold Separately)
Application
Soldering terminal use
Screw terminal use
Remarks
Material Mounting direction Model
Phenol resin Side mounting AP-A AP-B ---
Metal press mold Side mounting AP1-A AP1-B
Used for AP-A and AP-B
Vinyl chloride Side mounting AP-Z ---
Use a Separator when it is difficult to
provide a sufficient insulation distance or
when using the Switch near metal parts or
copper wires.
Operation Information
Separator (Sold Separately)
Model
SEPARATOR FOR Z
52.8
25.4
8
6.5
16.3
218
2.15R
4.3+0.2
04.3+0.2
0
AP-A
Soldering Terminal Use
(Phenol Resin)
Note: The Cover has five thin, easy-to-separate
portions for easy lead wire connections.
53.8
25.4
8
6.5
20.2
218
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP-B
Screw Terminal Use
(Phenol Resin)
Note: The Cover has six thin, easy-to-separate
portions for easy lead wire connections.
54.4
25.4
8
7.2
17.1
22.68.5
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP1-A
Soldering Terminal Use
(Metal Press Mold)
Note: The Cover has five holes for easy lead wire connections.
55.4
25.4
8
7
21
22.68.5
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP1-B
Screw Terminal Use
(Metal Press Mold)
Note: The Cover has six holes for easy lead wire connections.
14
21
52.8
25.4
21
39 46
7
12
13
15
A'
B'
A
B
Pressure plate
(t1 steel)
Two, 4.2 dia.
M3 × 20 Phillips screw
(with plane washer and nut)
Nut
15 13
A-A' cross-section B-B' cross-section
8 dia. 6 dia.
Note: A 6-dia. or 8-dia. cable can be
used by cutting the cable pull-out
hole to the size of the cable to be
used.
Cable Pull-out Dimension
AP-Z
Soldering or Screw Terminal Use
(Vinyl Chloride)
25.4±0.2 11.9
27±0.5
13.5
49.2±0.5
Two, 4.5 dia.
t = 0.51
Note: 1. Each dimension has a tolerance of ±0.4 mm unless otherwise specified.
2. The material is EAVTC (Epoxide Alkyd Varnished Tetron Cloth) and its heat-resisting
temperature is 130°C.
Separator

Products related to this Datasheet

SWITCH TRM COV PHENOLIC A/Z SER
TERMINAL COVER FOR A/Z SWITCH
TERMINAL ENCLOSE SIDEMNT RESIN
TERMINAL ENCLOSE SIDEMNT METAL
TERMINAL ENCLOSE SIDEMNT METAL
HINGE LEVER FOR Z SERIES SWITCH
HINGE ROLLER LEVER FOR Z SERIES
PANEL MOUNT PIN PLUNGER LONG
PANEL MOUNT PIN PLUNGER MEDIUM
PANEL MOUNT PIN PLUNGER SHORT
SWITCH SPDT 10A HINGE LEVER
SWITCH SNAP ACTION SPDT 10A 125V
ROLLER PLUNGER PNL MNT FOR Z/X