CV Relays (ACV) Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Panasonic ideas for life 9' 1—H—H—H—W
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
CV (ACV)
ASCTB230E 201203-T1
ORDERING INFORMATION
TYPES
Note: Please use “ACV∗∗212” to order built-in resistor type. (Asterisks “ should be filled in from ORDERING INFORMATION.)
Standard packing; Carton: 50 pcs.; Case: 200 pcs.
RATING
1. Coil data
Note: * Other pick-up voltage types are also available. Please contact us for details.
AUTOMOTIVE
LOW PROFILE
MICRO-ISO RELAY
CV RELAYS (ACV)
Contact arrangement Coil voltage Protective construction Mounting classification Part No.
1 Form A 12 V DC Sealed type Micro ISO plug-in type ACV31012
1 Form C Micro ISO plug-in type ACV11012
Nominal coil
voltage
Pick-up voltage*
(at 20°C 68°F)
Drop-out voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Nominal operating
power
(at 20°C 68°F)
Usable voltage range
(at 85°C 185°F)
12V DC Max. 7.0 V DC
(Initial)
Min. 0.6 V DC
(Initial)
67 mA,
84 mA (with resistor)
180,
142.3 (with resistor)
0.8 W,
1.0 W (with resistor) 10 to 16V DC
Micro ISO
1 Form C type
Micro ISO
1 Form A type
RoHS compliant
FEATURES
• Low profile:
22.5 mm(L)×15 mm(W)×15.7 mm(H)
.886 inch(L)×.591 inch(W)×.618 inch(H)
• Low temperature rise
Te r minal temperature has been reduced
compared with using our conventional
product
• Low sound pressure level
Noise level has been reduced
approx.10dB compared with using our
conventional product.
• Wide line-up
Micro ISO terminal types and resistor
inside type.
• Plastic sealed type
Plastically sealed for automatic cleaning.
• Compact and high-capacity 20A load
switching
N.O.: 20A 14V DC, N.C.: 10A 14V DC
(Max. carrying current: at 85°C 185°F)
TYPICAL APPLICATIONS
• Headlights
• Magnetic clutches
• Radiator fans
• Blowers
• Fog lamps
• Tail lights
• Heaters
• Defoggers
• Horns
• Condenser fans, etc.
Contact arrangement
1: 1 Form C
3: 1 Form A
ACV
Protective element
0: None (Standard type)
2: With resistor inside
Mounting classification
1: Micro ISO plug-in type
Coil voltage, DC
12: 12 V
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
CV (ACV)
ASCTB230E 201203-T1
2. Specifications
Notes: *1. This value can change due to the switching frequency, environmental conditions, and desired reliability level, therefore it is recommended to check this with the
actual load.
*2. The upper operation ambient temperature limit is the maximum temperature that can satisfy the coil temperature rise value. Please refer to “Usage ambient
condition” in CAUTIONS FOR USE OF AUTOMOTIVE RELAYS.
*3. Please inquire if you will be using the relay in a high temperature atmosphere.
* Regarding solder, this product is not MIL (Military Standard) compliant. Please evaluate solder mounting by the actual equipment before using.
REFERENCE DATA
Characteristics Item Specifications
Contact
Arrangement 1 Form A 1 Form C
Contact resistance (Initial) Typ 3m (By voltage drop 6V DC 1A)
Contact voltage drop (after electrical life test) N.O.: Max. 0.2 V (By voltage drop 14 V DC 20 A) N.O.: Max. 0.2 V (By voltage drop 14 V DC 20 A)
N.C.: Max. 0.5 V (By voltage drop 14 V DC 10 A)
Contact material Ag alloy (Cadmium free)
Rating
Nominal switching capacity (resistive load) N.O.: 20 A 14V DC N.O.: 20 A 14V DC, N.C.: 10 A 14V DC
Max. carrying current
(at 85°C 185°F, continuous) N.O.: 20 A 14V DC N.O.: 20 A 14V DC
N.C.: 10 A 14V DC
Nominal operating power 0.8 W, 1.0 W (built-in resistor type)
Min. switching capacity (resistive load)*11 A 12V DC
Electrical
characteristics
Insulation resistance (Initial) Min. 20 M (at 500V DC)
Breakdown
voltage (Initial)
Between open contacts 500 Vrms for 1 min. (Detection current: 10mA)
Between contacts and coil 500 Vrms for 1 min. (Detection current: 10mA)
Operate time (at nominal voltage)
(at 20°C 68°F)Max. 10ms (excluding contact bounce time) (Initial)
Release time (at nominal voltage)
(at 20°C 68°F)Max. 10ms (excluding contact bounce time) (Initial)
Mechanical
characteristics
Shock
resistance
Functional Min. 100 m/s2 {10G} (Half-wave pulse of sine wave: 11ms; detection time: 10µs)
Destructive Min. 1,000 m/s2 {100G} (Half-wave pulse of sine wave: 6ms)
Vibration
resistance
Functional 10 Hz to 100 Hz, Min. 44.1 m/s2 {4.5G} (Detection time: 10µs)
Destructive 10 Hz to 500 Hz, Min. 44.1 m/s2 {4.5G}, Time of vibration for each direction; X, Y, Z direction: 4 hours
Expected life Mechanical Min. 106 (at 120 cpm)
Electrical (at nominal switching capacity) Min. 105 (operating frequency: 2s ON, 2s OFF)
Conditions Conditions for operation, transport and
storage*2
Ambient temperature: –40°C to +85°C –40°F to +185°F*3,
Humidity: 5% R.H. to 85% R.H. (Not freezing and condensing at low temperature),
air pressure: 86 to 106kPa
Mass Approx. 15 g .53 oz
1. Coil temperature rise (20A)
Point measured: Inside the coil
Contact carrying current: 20A
Coil applied voltage: 13.5V
2. Distribution of pick-up and drop-out voltage
Sample: ACV11012, 100pcs
3. Distribution of operate and release time
Sample: ACV11012, 100pcs.
0
30
60
90
120
150
180
55 857565
Temperature rise, °C
Ambient temperature, °C
20A
0
30
20
10
40
50
60
70
Voltage, V
Quantity, n
1.501 2.0 2.5 3.0 3.5 4.5 5.04.0 5.5 6.0 6.5 7.0 7.5
Pick-up voltage
Drop-out voltage
0
30
20
10
40
50
60
70
80
90
100
3.02.01.51.00.50 2.5 3.5 4.5 5.0 5.5 6.04.0
Operate time
Operate and release time, ms
Quantity, n
Release time
4. Ambient temperature and operating voltage
range
0
5
10
15
30
25
20
–40 –20 20 40 60
80 85
1000 120
Operation range
Pick-up voltage
(Cold start)
Coil applied voltage, VDC
Ambient temperature, °C
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
CV (ACV)
ASCTB230E 201203-T1
5-(1). Electrical life test (Resistive load)
Sample: ACV11012, 3pcs.
Load: Resistive load (NC switching) 10A
Switching frequency: ON 1s, OFF 1s
Ambient temperature: Room temperature
Circuit
Change of pick-up and drop-out voltage Change of contact resistance
13.5VDC
Max.
Max.
Min.
Min.
X
X
0
2
1
4
6
7
5
3
1005
No. of operations, × 104
Pick-up and drop-out voltage, V
Pick-up voltage
Drop-out voltage
0
Max.
Min.
X
10
5
20
30
25
15
1005
No. of operations, × 104
Contact resistance, m
Load current waveform
200ms
5A
200ms
10V
Up: Coil
voltage
waveform
Down: Load
current
waveform
5-(2). Electrical life test (Lamp load)
Sample: ACV31212, 3pcs.
Load: 55Wx4, inrush: 90A/steady: 20A,
lamp actual load
Switching frequency: ON 1s, OFF 14s
Ambient temperature: Room temperature
Circuit
13.5VDC 55W 55W 55W 55W
Change of pick-up and drop-out voltage Change of contact resistance
Max.
Max.
Min.
Min.
X
X
0
2
1
4
6
7
5
3
20010
No. of operations, × 104
Pick-up and drop-out voltage, V
Pick-up voltage
Drop-out voltage
Max.
Min.
X
0
10
5
20
30
25
15
20010
No. of operations, × 104
Contact resistance, m
Load current waveform
Inrush current: 90A, steady current: 20A
200ms
20A
200ms
10V
Up: Coil
voltage
waveform
Down: Load
current
waveform
j Tfl “W. m Dwmensmn. Talerance
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
CV (ACV)
ASCTB230E 201203-T1
DIMENSIONS (mm inch)
For Cautions for Use, see Relay Technical Information.
5-(3). Electrical life test (Motor load)
Sample: ACV31212, 3pcs.
Load: inrush: 80A/steady: 18A,
radiator fan actual load (motor free)
Switching frequency: ON 2s, OFF 6s
Ambient temperature: Room temperature
Circuit
Change of pick-up and drop-out voltage Change of contact resistance
13.5VDC
MM
Max.
Max.
Min.
Min.
X
X
0
2
1
4
6
7
5
3
30015
No. of operations, × 104
Pick-up and drop-out voltage, V
Pick-up voltage
Drop-out voltage Max.
Min.
X
0
10
5
20
30
25
15
30015
No. of operations, × 104
Contact resistance, m
Load current waveform
Inrush current: 80A, steady current: 18A
500ms
20A
500ms
10V
Up: Coil
voltage
waveform
Down: Load
current
waveform
The CAD data of the products with a CAD Data mark can be downloaded from: http://industrial.panasonic.com/ac/e/
1. Micro ISO plug-in type
External dimensions
*A 6.3
68
3.25
4.8
Sealed by epoxy resin
0.8
0.8
22.5
9
15
15.7
11
.248 .031
.591
.618
.433
.189 .031
.886
.236 .315
.128
.354
Dimension: Tolerance
Max. 1mm .039 inch:±0.1 ±.004
1 to 3mm .039 to .118 inch:±0.2 ±.008
Min. 3mm .118 inch:±0.3 ±.012
Note: Intervals between terminals is measured at A surface level.
Schematic (Bottom view)
1 Form A
1 Form C
5
1
2
3
Including resistor type also available
4
5
1
2
3
Including resistor type also available
CAD Data

Products related to this Datasheet

RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPDT 20A 12V
RELAY AUTOMOTIVE SPDT 20A 24V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V
RELAY AUTOMOTIVE SPST 20A 24V
RELAY AUTOMOTIVE SPST 20A 12V