105-1042-BL-00xxy Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
ElDISllnm JACKET PVC CEILEIR-BLACK 2, CDNNECTEIRIUSBBJ TYPE C/M PIN 30U‘ 2flCl=10n72202 INSULATUR BLACKMICKEL PLATED SHELL; A1D(M2—){ ‘1 I Ii 1 a [ 1 | s | 2 | 1 LENGTH IE! 6 6520.20 @0 [Esssmeo 131 All @O A1 12 CM m ggfig gs, mg : CN2 1312 A1 9/ A12 B1 ‘1— . I mm)? m mrmm 1mm [ :1 :E . "" (36) Va: WINE-Ira” LEI 1L E Tl'l C1 MEK L451 5m (36) ' “HIE-141m. LEI 1L E TI] C, IJEK L=I.I m H" 001 us-ma-L—oms: ml 1L E T“ C, IAEK L-IJ 151m: HIE-14m ml it E TI] '3, IJEK L-31 M MATERIALS LISTI (mm/[Md m an! m 1, CABLEb L)15M1Type—c UL2725<30awa1pr+eam>I4«(sews-1P1: Mum-TM) ”I“. "1" “Mm-S ._ AL 9AMM?6AVGX2C+34AVGIIC+G4AVGIlC+A>x3+EEAB 852 "Nwl‘zggg m1 1. . .. mgfmmw EIDISDnn JACKET PVC cummmcx mm mem— mm) .m CABLEZ: L=2MIType-c maveseowmwmmmu«saws-11:12 :33: 3:33 9AF0926AVGI2C§34AVGI1C+C§4AVGI1C+A>I3+2EAB 852 Mum» 32mm) M mun—r ll‘Xle) umnfi month) an- I) 3, CUNNECTURTUSBBJ TYPE cm PIN sou" VITH 1c ”murmmm 2nc1=1onrzaoz INSULATUR BLACKNICKEL PLATED SHELL. awn-1 M W") 4. PVC MEILDEDIV39B SSP BLACK m-WAIm-l 92mm mom.) “I. WWW—mum) ELECTRUNIC TEST! mHmWMM A. DPEN/SHDRT/INTERMITTENCE: 10021 WNW-1‘) «WI 13. HI-PEIT1 50v AID/0.0159: 50v DC/U.015ec 1:. INSULATIEIN RESISTANCEI 10M EIHM (MIN) CnC Tech, LLC 11. CDNDUCTIVE RESISTANCE. 3 EIHM (MAX) "“‘“"""' 0"" “"“MM‘HW'M'W’ E. CAPACITIANCE DETECTIDN: 40NFiEUZ 0mm 9' U“ mm ”0' "”‘W‘ BETWEEN A1 AND A4 CKCKEDEY CUSIOMER Ios—mz—a—w- mm 91 ITEM 1101 own: av on: 13.05.29 .9, mm m u m mos/Emu A/D antch @6— 1 [ li a 1 | 3 | 2 l

Products related to this Datasheet

CBL USB3.1 C PLUG TO C PLUG 1.5M
CABLE USB TYPE C TO C BLACK 2M
CBL USB3.1 C PLUG TO C PLUG 0.5M
CBL USB3.1 C PLUG TO C PLUG 1M