3240707 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT 4 046355 703949
https://www.phoenixcontact.com/pi/products/3240707
09/06/2019Page1/2
Cable binder base-WT-BASE LS HF 4 BK-3240707
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Cable binder base, for cable binders up to 4 mm wide, self-adhesive (rubber) and screwable, 4 mm fixing
hole, 4-sided cable binder feed-through
Key Commercial Data
Packing unit 100 pc
Minimum order quantity 100 pc
GTIN
GTIN 4046356703949
Technical data
Dimensions
Length (b) 19 mm
Width (a) 19 mm
Height (c) 5 mm
Hole diameter 4.1 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 60 °C
Ambient temperature (assembly) -15 °C ... 40 °C
General
Color black
Type Fixing
Components free from silicone and halogen
Flammability rating according to UL 94 HB
Material ABS
Tensile strength 0 N
Standards and Regulations
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3240707
09/06/2019Page2/2
Cable binder base-WT-BASE LS HF 4 BK-3240707
Technical data
Standards and Regulations
Flammability rating according to UL 94 HB
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE TIE HLDR QUAD ADH BLK