15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-12R
UNITS
MIN
TYP
MAX
Frequency
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
1.0
μW
Equivalent Series Resistance
R1
70K
Ω
Turnover Temperature
+20
+25
+30
°C
Temperature Coefficient
-0.03
-0.033
-0.036
ppm/°C²
Shunt Capacitance
Co
1.3
pF
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
ECS - FREQUENCY ABBREVIATION
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
PAD CONNECTIONS
1
In/Out
2
Out/In
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ultra-miniature ECX-12R is a very compact SMD Tuning Fork
Crystal. The 2.0 x 1.2 x 0.6 mm ceramic package with reduced
ESR is ideal for IOT and Wearale technology.
ECX-12R
32.768 KHz
SMD Tuning Fork Crystal
Low ESR
ECX-12R SMD CRYSTAL
• Low ESR 70K Ohms Max.
• 2.0 x 1.2 mm Footprint
• Extended Temp. Range
• RoHS Compliant
• Applications: Metering,
Automotive, Industrial, IOT
and Wearables.
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-.327-12.5-12R-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
.327 = 32.768 KHz
12.5 = 12.5 pF
9 = 9 pF
7 = 7 pF
6 = 6 pF
-12R = ECX-12R
Blank = ±20 ppm
* C = ± 10 ppm
TR = Tape
& Reel
3K/Reel
Rev.2018
ECS
*Contact ECS for availability

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-12R
32.768 KHz
SMD Tuning Fork Crystal
Low ESR
Figure 1) Suggested Reflow Profile
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD