CD16 , CDV16 Type Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
Type CD16 & CDV16 Snubber and RF Application, Mica Capacitors Capability an Standard vibration grade is 3 CDE Cornell Dubilier-i 605 E. Rodney French Blvd-New Bedford, MA 02744-th [508)99678561-Fax: [508)99673830- www.cde.com
CDE Cornell Dubilier1605 E. Rodney French Blvd.New Bedford, MA 02744Ph: (508)996-8561Fax: (508)996-3830 www.cde.com
Type CD16 & CDV16 Snubber and RF Application, Mica Capacitors
L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.078"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
Standard, Miniature Dipped Mica and CMRs
L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.06"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
CD16, CDV16 and CD4
Ideal for snubber and RF applications, CDV16 mica capacitors now handle dV/dts up to 275,000
V/μs and they assure controlled, resonance-free performance through 1 GHz. CDV16/CD16 mica
capacitors excel in both snubber applications and high-frequency applications like RF and CATV.
Type CDV16’s high pulse current capability make them ideal for pulse and snubber applications.
CDV16 capacitors withstand an unlimited number of pulses with a dV/dt of 275,000 V/μs. This is a
20% increase in dV/dt capability when compared to our CDV19 mica capacitors and CDV16’s are
smaller too. CDV16 capacitors handle higher peak currents — up to 825 amps. They also handle
high continuous RMS current at 5 MHz and up to 30 MHz. For example, a 3000 pF CDV16 capacitor
handles 6.2 A rms continuously at 13.56 MHz and it is 1/4 the cost of a comparable porcelain ceramic
capacitor. In addition to being great for snubbers, CDV16 is a fit for your RF applications. Their
compact size and closer lead spacing improves insertion loss performance — insertion loss data is
flat within ±0.2 dB, typically to beyond a gigahertz.
Higher dV/dt Capability and Flatter Insertion Loss
• Handles up to 9.0 amps rms continuous current
Very low ESR from 10 to 100 MHz
• Low, notch-free impedance to 1GHz
• Stable: no capacitance change with (V), (t), and (f )
Very high Q at UHF/VHF frequencies
Tape and reeling available
• dV/dt capability up to 275,000 V/μs
• 1,500 amps peak current capability
Specifications
Highlights
Characteristics
Code Temp. Coeff. Capacitance Standard Cap.
ppm/ ºC Drift Range
F 0 to +70 ±(0.05% +0.1 pF) 91 pF and up
Capacitance Tolerance
Tol.
Code Tolerance
F ±1 %
G ±2 %
J ±5 %
CD16 / CDV16 F D / F 101 J O 3 F
Series Characteristic
Code
Voltage
(Vdc)
Capacitance
(pF)
Capacitance
Tolerance
Temperature
Range
Vibration
Grade
Blank =
Not Specified
F= RoHS
Compliant
D = 500 Vdc
F = 1000 Vdc
101 = 100 pF
102 = 1000 pF
O = –55 ºC to +125 ºC
P = –55 ºC to +150 ºC
Standard tolerance is ±5%
Standard vibration grade is 3
Vibration Grade
Vibration
No. MIL-STD-202 Condition (Hz)
3 Method 204
Condition D
10 to 2,000
Part Numbering System
For RoHS compliant add the letter F at
the end of the part number.
L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.078"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
Standard, Miniature Dipped Mica and CMRs
L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.06"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
CD16, CDV16 and CD4
.234”
Capacitance Range 100 pF to 7,500 pF
Capacitance Tolerance ±5% (J) standard; ±1% (F) and ±2% , (G) available
Rated Voltage 500 Vdc & 1,000 Vdc
Operating Temperature Range –55 °C to +150 °C
Dielectric Strenght Test 200% of rated voltage
RoHS Compliant
d = 0.032”
(#20 AWG)
MN! Sin-Ruonlan n. 1000 ~
CDE Cornell Dubilier1605 E. Rodney French Blvd.New Bedford, MA 02744Ph: (508)996-8561Fax: (508)996-3830 www.cde.com
Type CD16 & CDV16 Snubber and RF Application, Mica Capacitors
Typical Performance Curves
Type CD Ratings CDE Cornell Dubilier-‘W 605 E. Rodney French Blvd-New Bedford, MA 02744-Ph: (508)99678561-Fax: (508)99673830- www.cde.com
CDE Cornell Dubilier1605 E. Rodney French Blvd.New Bedford, MA 02744Ph: (508)996-8561Fax: (508)996-3830 www.cde.com
Type CD16 & CDV16 Snubber and RF Application, Mica Capacitors
Ratings
Cap.
(pF)
Catalog
Part Number
L H T Ipk Max Continuous Current @ 85°C, Amps
in (mm) in (mm) in (mm) Amps 100kHz 250 kHz 500 kHz 1MHz 2.5MHz 5MHz
500 Vdc (300 Vac)
100 CD16FD101JO3 .43 (10.9) .46 (11.7) 0.15 (3.8) 20 0.019 0.047 0.09 0.19 0.47 0.78
120 CD16FD121JO3 .43 (10.9) .46 (11.7) 0.15 (3.8) 24 0.023 0.057 0.11 0.23 0.57 0.86
150 CD16FD151JO3 .43 (10.9) .46 (11.7) 0.15 (3.8) 30 0.028 0.071 0.14 0.28 0.71 0.96
180 CD16FD181JO3 .43 (10.9) .46 (11.7) 0.15 (3.8) 36 0.034 0.085 0.17 0.34 0.85 1.1
220 CD16FD221JO3 .43 (10.9) .46 (11.7) 0.15 (3.8) 44 0.041 0.10 0.21 0.41 1.0 1.2
270 CD16FD271JO3 .45 (11.4) .47 (11.9) 0.16 (4.1) 54 0.051 0.13 0.25 0.51 1.3 1.3
330 CD16FD331JO3 .45 (11.4) .47 (11.9) 0.16 (4.1) 66 0.062 0.16 0.31 0.62 1.5 1.5
390 CD16FD391JO3 .45 (11.4) .47 (11.9) 0.16 (4.1) 78 0.074 0.18 0.37 0.74 1.6 1.6
470 CD16FD471JO3 .45 (11.4) .47 (11.9) 0.16 (4.1) 94 0.089 0.22 0.44 0.89 1.8 1.8
560 CD16FD561JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 110 0.11 0.26 0.53 1.1 2.0 2.0
680 CD16FD681JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 160 0.15 0.39 0.77 1.5 2.5 2.5
820 CD16FD821JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 160 0.15 0.39 0.77 1.5 2.5 2.5
1000 CD16FD102JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 200 0.19 0.47 0.94 1.9 2.7 2.7
1200 CD16FD122JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 240 0.23 0.57 1.1 2.3 3.0 3.0
1500 CD16FD152JO3 .46 (11.7) .50 (12.7) 0.18 (4.6) 300 0.28 0.71 1.4 2.7 3.3 3.3
1800
*
CD16FD182JO3 .47 (11.9) .52 (13.2) 0.25 (6.4) 360 0.34 0.85 1.7 3.4 4.1 4.1
2200 CD16FD222JO3 .47 (11.9) .52 (13.2) 0.25 (6.4) 440 0.41 1.0 2.1 4.1 4.5 4.5
2700 CD16FD272JO3 .47 (11.9) .52 (13.2) 0.25 (6.4) 540 0.51 1.3 2.5 5.0 5.0 5.0
3000 CD16FD302JO3 .47 (11.9) .52 (13.2) 0.25 (6.4) 600 0.57 1.4 2.8 5.2 5.2 5.2
3300 CD16FD332JO3 .48 (12.2) .53 (13.7) 0.28 (7.1) 600 0.57 1.4 2.8 5.7 6.8 6.8
3600 CD16FD362JO3 .48 (12.2) .53 (13.7) 0.28 (7.1) 720 0.68 1.7 3.4 6.8 7.1 7.1
3900 CD16FD392JO3 .48 (12.2) .54 (13.7) 0.28 (7.1) 780 0.74 1.8 3.7 7.4 7.4 7.4
4300 CD16FD432JO3 .48 (12.2) .54 (13.7) 0.28 (7.1) 860 0.81 2.0 4.0 7.0 7.8 7.8
4700 CD16FD472JO3 .49 (12.5) .56 (14.2) 0.31 (7.9) 940 0.89 2.2 4.4 8.5 8.5 8.5
5600 CD16FD562JO3 .49 (12.5) .56 (14.2) 0.33 (8.4) 1100 1.1 2.6 5.3 9.0 9.0 9.0
6800 CD16FD682JO3 .50 (12.7) .57 (14.7) 0.38 (9.7) 1300 1.3 3.2 6.4 9.0 9.0 9.0
7500 CD16FD752JO3 .50 (12.7) .58 (14.7) .40 (10.2) 1500 1.4 3.5 7.1 9.0 9.0 9.0
1,000 Vdc (350 Vac)
100 CDV16FF101JO3 .43 (10.9) .46 (11.7) .15 (3.8) 23 0.022 0.055 0.11 0.22 0.55 0.92
120 CDV16FF121JO3 .43 (10.9) .46 (11.7) .15 (3.8) 27 0.026 0.066 0.13 0.26 0.66 1
130 CDV16FF131JO3 .43 (10.9) .46 (11.7) .15 (3.8) 29 0.029 0.071 0.14 0.29 0.71 1.1
150 CDV16FF151JO3 .43 (10.9) .46 (11.7) .15 (3.8) 34 0.033 0.082 0.16 0.33 0.82 1.1
180 CDV16FF181JO3 .43 (10.9) .46 (11.7) .15 (3.8) 41 0.04 0.10 0.2 0.4 1.0 1.2
200 CDV16FF201JO3 .43 (10.9) .46 (11.7) .15 (3.8) 45 0.044 0.11 0.22 0.44 1.1 1.3
220 CDV16FF221JO3 .43 (10.9) .46 (11.7) .15 (3.8) 50 0.048 0.12 0.24 0.48 1.2 1.4
240 CDV16FF241JO3 .43 (10.9) .46 (11.7) .15 (3.8) 54 0.053 0.13 0.26 0.53 1.3 1.4
270 CDV16FF271JO3 .45 (11.4) .47 (11.9) .16 (4.1) 61 0.059 0.15 0.3 0.59 1.5 1.6
300 CDV16FF301JO3 .45 (11.4) .47 (11.9) .16 (4.1) 68 0.066 0.16 0.33 0.7 1.6 1.7
330 CDV16FF331JO3 .45 (11.4) .47 (11.9) .16 (4.1) 74 0.073 0.18 0.36 0.73 1.8 1.8
360 CDV16FF361JO3 .45 (11.4) .47 (11.9) .16 (4.1) 81 0.079 0.2 0.4 0.79 1.8 1.8
390 CDV16FF391JO3 .45 (11.4) .47 (11.9) .16 (4.1) 88 0.086 0.21 0.43 0.86 1.9 1.9
420 CDV16FF421JO3 .45 (11.4) .47 (11.9) .16 (4.1) 95 0.092 0.23 0.46 0.92 2 2.0
430 CDV16FF431JO3 .45 (11.4) .47 (11.9) .16 (4.1) 97 0.095 0.24 0.47 0.95 2.0 2.0
470 CDV16FF471JO3 .45 (11.4) .47 (11.9) .16 (4.1) 106 0.1 0.26 0.52 1 2.1 2.1
500 CDV16FF501JO3 .45 (11.4) .47 (11.9) .16 (4.1) 113 0.11 0.27 0.55 1.1 2.2 2.2
510 CDV16FF511JO3 .45 (11.4) .47 (11.9) .16 (4.1) 115 0.11 0.28 0.56 1.1 2.2 2.2
560 CDV16FF561JO3 .46 (11.7) .50 (12.7) .17 (4.4) 126 0.12 0.31 0.62 1.2 2.4 2.4
620 CDV16FF621JO3 .46 (11.7) .50 (12.7) .17 (4.4) 140 0.14 0.34 0.68 1.4 2.5 2.5
680 CDV16FF681JO3 .46 (11.7) .50 (12.7) .17 (4.4) 153 0.15 0.37 0.75 1.5 2.7 2.7
750 CDV16FF751JO3 .46 (11.7) .50 (12.7) .17 (4.4) 169 0.16 0.41 0.82 1.6 2.8 2.8
820 CDV16FF821JO3 .46 (11.7) .50 (12.7) .17 (4.4) 185 0.18 0.45 0.9 1.8 2.9 2.9
910 CDV16FF911JO3 .46 (11.7) .50 (12.7) .17 (4.4) 205 0.2 0.5 1 2 3.1 3.1
1000 CDV16FF102JO3 .46 (11.7) .50 (12.7) .17 (4.4) 225 0.22 0.55 1.1 2.2 3.2 3.2
1200 CDV16FF122JO3 .46 (11.7) .50 (12.7) .17 (4.4) 270 0.26 0.66 1.3 2.6 3.5 3.5
1300 CDV16FF132JO3 .46 (11.7) .50 (12.7) .17 (4.4) 293 0.29 0.71 1.4 2.9 3.7 3.7
1500 CDV16FF152JO3 .46 (11.7) .50 (12.7) .18 (4.6) 338 0.33 0.82 1.6 3.3 3.9 3.9
1800
*
CDV16FF182JO3 .47 (11.9) .52 (13.2) .25 (6.4) 495 0.4 0.99 2 4 4.8 4.8
2000 CDV16FF202JO3 .47 (11.9) .52 (13.2) .25 (6.4) 605 0.48 1.2 2.4 4.8 5.3 5.3
2200 CDV16FF222JO3 .47 (11.9) .52 (13.2) .25 (6.4) 605 0.48 1.2 2.4 4.8 5.3 5.3
2400 CDV16FF242JO3 .47 (11.9) .52 (13.2) .25 (6.4) 660 0.53 1.3 2.6 5.3 5.5 5.5
2700 CDV16FF272JO3 .47 (11.9) .52 (13.2) .25 (6.4) 743 0.59 1.5 3 5.8 5.8 5.8
3000 CDV16FF302JO3 .47 (11.9) .52 (13.2) .25 (6.4) 825 0.66 1.6 3.3 6.2 6.2 6.2
* Best RF performances is = to or < this cap rating.
CDE Cornell Dubilier-1605 E. Rodney French Blvd-New Bedford, MA 02744-Ph: (508)99678561-Fax: (508)99673830- www.cde.com
CDE Cornell Dubilier1605 E. Rodney French Blvd.New Bedford, MA 02744Ph: (508)996-8561Fax: (508)996-3830 www.cde.com
Type CD16 & CDV16 Snubber and RF Application, Mica Capacitors
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, confirming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specifically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specific customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.

Products related to this Datasheet

CAP MICA 1000PF 5% 1KV RADIAL
CAP MICA 220PF 5% 1KV RADIAL
CAP MICA 1000PF 5% 1KV RADIAL
CAP MICA 820PF 5% 1KV RADIAL
CAP MICA 470PF 5% 1KV RADIAL
CAP MICA 100PF 5% 1KV RADIAL
CAP MICA 2000PF 5% 1KV RADIAL
CAP MICA 1800PF 5% 1KV RADIAL
CAP MICA 2700PF 5% 500V RADIAL
CAP MICA 680PF 5% 1KV RADIAL
CAP MICA 680PF 5% 1KV RADIAL
CAP MICA 2200PF 5% 1KV RADIAL
CAP MICA 100PF 5% 1KV RADIAL
CAP MICA 220PF 5% 500V RADIAL
CAP MICA 150PF 5% 1KV RADIAL
CAP MICA 470PF 5% 500V RADIAL
CAP MICA 390PF 5% 1KV RADIAL
CAP MICA 330PF 5% 1KV RADIAL
CAP MICA 560PF 5% 1KV RADIAL
CAP MICA 270PF 5% 1KV RADIAL
CAP MICA 330PF 5% 500V RADIAL
CAP MICA 500PF 5% 1KV RADIAL
CAP MICA 2200PF 5% 500V RADIAL
CAP MICA 120PF 5% 1KV RADIAL
CAP MICA 300PF 5% 1KV RADIAL
CAP MICA 1200PF 5% 1KV RADIAL
CAP MICA 200PF 5% 1KV RADIAL
CAP MICA 2200PF 5% 500V RADIAL
CAP MICA 430PF 5% 1KV RADIAL
CAP MICA 470PF 5% 1KV RADIAL