CP Relays Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
I Panasonlc Automation Controls Catalog 201709 ‘ industria‘ panasomc com/ac/e/ ©Pana3um
–1– ASCTB226E 201709-T
ORDERING INFORMATION
TYPES
Note: Other operate (set) voltage types are also available. Please inquire our sales representative for details.
High Carrying Current Type
Miniature Low Profile
Automotive Relay CP RELAYS
POWER TYPE
Contact arrangement Rated coil voltage Operate (Set) voltage
(at 20°C 68°F) (Initial) Type No. Packing
Carton (tube) Case
1 Form C
12 V DC
Max. 7.2 V DC CP1H-12V
40 pcs. 1,000 pcs.
Max. 6.5 V DC CP1H-N-12V
1 Form A Max. 7.2 V DC CP1aH-12V
Max. 6.5 V DC CP1aH-N-12V
FEATURES
Maximum carrying current of 35 A (450 mW type, 16 V
applied) made possible through using the same size as CP
relays
Supports capacitor loads required for power supply
applications
TYPICAL APPLICATIONS
Defoggers, Ignitions, Heaters, Accessories, Powered
windows, etc.
<Protective construction>
Sealed
14
13
9.5
.551
.512
.374
(Unit: mm inch)
RoHS compliant
Contact arrangement
1H:
1aH:
1 Form C Power type
1 Form A Power type
CP
Rated coil voltage (DC)
12 V
Operate (Set) voltage
Nil:
N:
Max. 7.2 V DC
Max. 6.5 V DC
Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘7
CP-P (ACPP)
–2– ASCTB226E 201709-T
RATING
1. Coil data
2. Specifications
Notes: *1. Depends on connection conditions. Also, this does not guarantee repeated switching. We recommend that you confirm operation under actual conditions.
*2. This value can change due to the switching frequency, environmental conditions, and desired reliability level, therefore it is recommended to check this with the
actual load.
*3. The upper operation ambient temperature limit is the maximum temperature that can satisfy the coil temperature rise value. For details, please refer to the
“Automotive Relay Users Guide”.
Please inquire our sales representative if you will be using the relay in a high temperature atmosphere (110°C 230°F).
REFERENCE DATA
Rated coil
voltage
Operate (Set) voltage
(at 20°C 68°F) (Initial)
Release (Reset)
voltage
(at 20°C 68°F) (Initial)
Rated operating current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Rated operating power
(at 20°C 68°F)
Usable voltage range
(at 85°C 185°F)
12V DC Max. 7.2 V DC Min. 1.0 V DC 37.5 mA 320Ω450 mW 10 to 16V DC
Max. 6.5 V DC 53.3 mA 225Ω640 mW 10 to 16V DC
Item Specifications
Contact data
Contact arrangement 1 Form A, 1 Form C
Contact resistance (initial) Max. 100mΩ (N.O.: Typ. 6mΩ, N.C.: Typ. 8mΩ) (By voltage drop 1A 6V DC)
Contact material Ag alloy
Rated switching capacity
(resistive) N.O. side: 20 A 14V DC, N.C. side: 10 A 14V DC
Max. carrying current*1
N.O. side: <For 450 mW>
45 A for 2 minutes, 35 A for 1 hour (Coil applied voltage 16V DC, at 20°C 68°F)
40 A for 2 minutes, 30 A for 1 hour (Coil applied voltage 16V DC, at 85°C 185°F)
<For 640 mW>
40 A for 2 minutes, 30 A for 1 hour (Coil applied voltage 16V DC, at 20°C 68°F)
35 A for 2 minutes, 25 A for 1 hour (Coil applied voltage 16V DC, at 85°C 185°F)
Min. switching load
(resistive)*21 A 14V DC (at 20°C 68°F)
Insulated resistance (initial) Min. 100 MΩ (at 500V DC, Measurement at same location as “Dielectric strength” section.)
Dielectric
strength (initial)
Between open contacts 500 Vrms for 1 min. (Detection current: 10mA)
Between contacts and coil 500 Vrms for 1 min. (Detection current: 10mA)
Time
characteristics
(initial)
Operate (Set) time
(at Rated voltage) Max. 10ms (at 20°C 68°F, without bounce time)
Release (Reset) time
(at Rated voltage) Max. 10ms (at 20°C 68°F, without bounce time) (without diode)
Shock
resistance
Functional Min. 100 m/s2 {approx. 10G} (Half-wave pulse of sine wave: 11ms; detection time: 10μs)
Destructive Min. 1,000 m/s2 {approx. 100G} (Half-wave pulse of sine wave: 6ms)
Vibration
resistance
Functional 10 to 100 Hz, Min. 44.1 m/s2 {approx. 4.5G} (Detection time: 10μs)
Destructive 10 to 500 Hz, Min. 44.1 m/s2 {approx. 4.5G},
Time of vibration for each direction; X, Y direction: 2 hours, Z direction: 4 hours
Expected life
Mechanical Min. 107 (at 120 cpm)
Electrical <Resistive load> Min. 105 (at rated switching capacity, operating frequency: 1s ON, 9s OFF)
<Capacitor load> Min. 105 (at Inrush 60A, Steady 1A 14 V DC, operating frequency: 1s ON, 9s OFF)
Conditions Conditions for usage,
transport and storage*3
Ambient temperature: –40 to +85°C –40 to +185°F,
Humidity: 5 to 85% R.H. (Please avoid icing or condensation)
Weight Approx. 4.5 g .16 oz
1-(1). Coil temperature rise (at room
temperature)
Sample : CP1H-12V, 3pcs
Point measured : Inside the coil
Carrying current: 10A, 15A, 20A, 25A, 30A, 35A
Ambient temperature: 27°C 81°F
1-(2). Coil temperature rise (at 85°C 185°F)
Sample : CP1H-12V, 3pcs
Point measured : Inside the coil
Carrying current: 10A, 15A, 25A, 30A
Ambient temperature: 85°C 185°F
2. Ambient temperature and usable voltage
range
12 14016
140
100
120
80
60
40
20
0
20A
15A
10A
25A
30A
35A
Coil applied voltage, V
Temperature rise, °C
12 14016
140
100
120
80
60
40
20
0
20A
15A
10A
25A
30A
Coil applied voltage, V
Temperature rise, °C
0
5
10
15
20
-40 -20 20 40 60 1000 12080
Operate voltage: CP1H-12V
(cold start)
Operate voltage: CP1H-N-12V
(cold start)
Ambient temperature, °C
Coil applied voltage, VDC
Usable voltage range
El Ell DI Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘7
CP-P (ACPP)
–3– ASCTB226E 201709-T
3-(1). Distribution of operate (set) and release
(reset) voltage
Sample : CP1H-12V, 20pcs.
3-(2). Distribution of operate (set) and release
(reset) voltage
Sample : CP1H-N-12V, 20pcs.
00
10
15
20
5
23 5467
Voltage, V
Quantity, n
Operate voltage
Release voltage
23 5467
00
10
15
20
5
Voltage, V
Quantity, n
Operate voltage
Release voltage
4-(1). Distribution of operate (set) and release
(reset) time
Sample : CP1H-12V, 20pcs.
4-(2). Distribution of operate (set) and release
(reset) time
Sample : CP1H-N-12V, 20pcs.
00
10
15
20
5
1234
Time, ms
Quantity, n
Operate time
Release time
* Without diode
00
10
15
20
5
23 546
Time, ms
Quantity, n
Operate time
Release time
5-(1). Electrical life test (at rated load)
Sample : CP1H-12V
Quantity : n = 6
Load : Resistive load (N.O. side : 20 A 14 V DC)
Operating frequency : ON 1s, OFF 9s
Ambient temperature : Room temperature
Circuit:
Change of operate (set) and release (reset)
voltage
Change of contact resistance
14V DC
1
0
2
3
4
5
6
0510
Ave.
Max.
Min.
Operate and release voltage, V
No. of operations, × 104
Operate voltage
Release voltage
Contact welding: 0 times
Miscontact: 0 times
Ave.
Max.
Min.
10
0
20
30
40
50
0510
Contact resistance, mΩ
No. of operations, × 104
Ave.
Max.
Min.
5-(2). Electrical life test (at capacitor load)
Sample : CP1H-12V, 6pcs.
Load : Inrush current 60A, steady current 1A
Operating frequency : ON 1s, OFF 9s
Ambient temperature : Room temperature
Circuit:
Change of operate (set) and release (reset)
voltage
Change of contact resistance
Sample
Capacitor
1
0
2
3
4
5
6
7
0510
Ave.
Max.
Min.
Operate and release voltage, V
No. of operations, × 104
Operate voltage
Release voltage
Contact welding: 0 times
Miscontact: 0 times
Ave.
Max.
Min.
10
0
20
30
40
50
0510
Contact resistance, mΩ
No. of operations, × 104
Ave.
Max.
Min.
CAD CAD Dwmensmn, To‘erance Panasonic Covpovation Elemomechamcal Conuo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ a Panamm: Cmporauon 20w
CP-P (ACPP)
–4– ASCTB226E 201709-T
DIMENSIONS (mm inch)
For general cautions for use, please refer to the “Automotive Relay Users Guide”.
mark can be downloaded from: http://industrial.panasonic.com/ac/e/The CAD data of the products with a
External dimensions
A surface level
14
.551
13
.512
6
.236
5
.197
10.7
.421
2
.079
1.7
.067
0.9
.035
2×0.3
2×.012
+0.3
0.1
+.012
.004
2
.079
+0.3
0.1
+.012
.004
2×0.4
2×.016
+0.3
0.1
+.012
.004
0.4
.016
+0.3
0.1
+.012
.004
2×1
2×.039
+0.3
0.1
+.012
.004
1.5
.059
+0.3
0.1
+.012
.004
2×1.5
2×.059
+0.3
0.1
+.012
.004
Pre-soldering
(all terminals)
Max. 1.0
Max. .039
3.5
.138
0.4
.016
9.5
.374
5.4
.213
4.5
.177
6
.236
3.5
.138
Dimension: Tolerance
Max. 1mm .039 inch:±0.1 ±.004
1 to 3mm .039 to .118 inch:±0.2 ±.008
Min. 3mm .118 inch:±0.3 ±.012
* Dimensions (thickness and width) of terminal is measured after pre-soldering.
Intervals between terminals is measured at A surface level.
PC board pattern
(Bottom view)
Tolerance: ±0.1 ±.004
0.9
.035
6.0 2.0
.236
5.0
.197
10.7
.421
.079
5.4
.213
4.5
.177
3.5
.138
(R 0.45)
(R .018)
3×.079+.004
0
3×2.0+0.1
0
4×.035+.004
0
4×0.9+0.1
0
.098+.004
0
2.5+0.1
0
2×1.3 dia. (hole)
+0.1
0
2×.051 dia. (hole)
+.004
0
Schematic
(Bottom view)
N.O.
N.C.
COIL
COM
P‘ease (onlad Panasonic Corporation EIedlamEchanlca‘ Control Busmexs DI slon I ‘DDE, Oa/a Kauorna, Kadomafih‘, Omka 57‘8506, laps“ mdustrlal.panason|c com/ac/e/ Panasonic“ @Paramm: Corporauon 20' / ASCTBZZeE-1 201709-T Spaukatmm ave males to (barge when: new

Products related to this Datasheet

CP POWER RELAY 1 FORM A 12V
CP POWER RELAY 1 FORM A 12V