TL6330AF200Q Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
3H: ‘ CIRCUIT: spsr 11. A ‘— T ki==‘4 ‘F lrvl 7 "La-u. L A A 1:! EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL6330AF200Q
8:1 10/4/2017 P006330 B
rc
1 1
3 4
1 2
RECOMMENDED
PCB LAYOUT
1
3
2
4
A 23011 New Release 10/26/17 rc
.60
[.024 in] 1.70
[.067 in]
2.80
[.110 in]
4.60
[.181 in]
1.40
[.055 in]
1.90
[.075 in]
3.70
[.146 in]
2
43
CIRCUIT: SPST
1
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. CONTACT RATING: 32VDC, 50mA
4. CONTACT RESISTANCE: 100 m MAX.
5. INSULATION RESISTANCE: 1G MIN @ 500VDC.
6. OPERATING FORCE: 200 50gf
7. TRAVEL: 0.25 0.1mm
8. OPERATING TEMPERATURE: -40C to +85C
9. STORAGE TEMPERATURE: -55C to +85C
10. OPEREATING LIFE: 200,000 CYCLES
11. DENOTES CRITICAL PARAMETERS
12. 2011/65/EU (ROHS) COMPLIANT
13. PART IS IP67 RATED
14. PARTS TO BE PACKAGED IN TAPE & REEL, 7000 PIECES PER REEL
.60
[.024 in]
3.20
[.126 in]
5.00
[.197 in]
2.60
[.102 in]
2.20
[.087 in]
1.80
[.071 in]
.11
[.004 in]
B23204 UPDATED RATINGS 2/7/18 MJR

Products related to this Datasheet

SMT MINIATURE IP67 2.80MM X 4.60
SMT MINIATURE IP67 2.80MM X 4.60
SMT MINIATURE IP67 2.80MM X 4.60