2008900208 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
DOCUMENT NUMBER
DOC TYPE
DOC PART
2008900206 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
200890
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.38
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm 5:1
DRWN BY DATE
RMV02 2015/11/18
CHK'D BY DATE
BR02 2016/05/05
APPR BY DATE
YSKIM02 2017/10/23
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
EDGELOCK HOUSING
PRODUCT CUSTOMER DRAWING
2017/10/23
2017/10/23
2017/10/23
123177
SCHONG03
SHCHU
YSKIM02
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
SHEET NUMBER
1 OF 3
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: master-tb-prod-A3
REVISION: D
DATE: 2015/09/04
RELEASE STATUS P1 RELEASE DATE 23.10.2017 08:37:13
B
0.10
PITCH2.00
14.20
20.80
NOTES:
1. MATERIAL :HALOGEN FREE, NYLON, UL-94 V-0, NATURAL COLOR
2. PRODUCT SPECIFICATION: 2008900001PS
3. PACKAGING SPECIFICATION: 2008900001PK.
4. PART CONFORMS THE CLASS B REQUIREMENT OF THE MOLEX COSMETIC
SPEC PS-45499-002
5. PARTS MATES WITH CRIMP TERMINAL 2004490001
A
5.30
6.40
1.90 +0.05
-0.10 1.00
0.05
TERMINAL INSERTION
DIRECTION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
TERMINAL-HOUSING AND PCB
AS ASSEMBLED
8 1.10 30.05 > < tyf="" 530.10="" r020="" ma="" j="" 2.80:0.10="" *="" r050="" max="" (4x)="" \="" (4x)="" ,="" v="" l="" “="" fwd]="" g="" a="" e="" ,="" iflflfliflflfl="" '="" ,="" 0-31="" '="" a="" 5/="" 63="" ‘="" ’="" a="" 77="" ‘="" 77="" fl="" .="" %="" fl="" ‘="" a="" i="" 7="" ~="" £4;="" l="" ,l="" 44/="" 4="" ,="" t="" egg="" 77:="" egg="" 4="" g="" 5="" ,="" 4="" 0.8520.[)\§\\="" ,="">< ,="" (2x)="" “="">< e:=""> X PCB LAYOUT CONTACT SIDE LEGEND: molex
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
200890
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.38
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
mm 5:1
DRWN BY DATE
RMV02 2015/11/18
CHK'D BY DATE
BR02 2016/05/05
APPR BY DATE
YSKIM02 2017/10/23
DOCUMENT NUMBER
DOC TYPE
DOC PART
2008900206 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
EDGELOCK HOUSING
PRODUCT CUSTOMER DRAWING
2017/10/23
2017/10/23
2017/10/23
123177
SCHONG03
SHCHU
YSKIM02
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: D
DATE: 2015/09/04
RELEASE STATUS P1 RELEASE DATE 23.10.2017 08:37:13
CIRCUIT NUMBER
REF (SEE NOTE 5)
35678
NOTES:
1. MATERIAL: EPOXY FR4.
2. PCB THICKNESS: 1.20 +/-0.12mm AND 1.60 +/-0.16mm (INCLUDING PAD THICKNESS).
3. MOLEX STRONGLY RECOMMENDS TO PLATE MATING AREAS WITH TIN PLATING-HALT PROCESS
TO MEET THE SPECIFIED DURABILITY CYCLE AND CONTACT RESISTANCE.
4. MOLEX RECOMMENDS THAT THE ENTRY ZONE AND MATING ZONE ON THE PCB SHOULD BE SMOOTH, EVEN
& FREE FROM BURR, SHARP EDGES & THE MATING ZONE SHOULD BE FREE FROM FLUX.
I> TO ENSURE SAFE TERMINAL ENTRY IN TO THE PCB..
II> TO AVOID TERMINAL PLATING PEEL-OFF.
III> TO ENSURE PROPER ELECTRICAL CONTACT
5. CIRCUIT REF NUMBER WILL BE NUMBERED FROM LEFT PAD TO RIGHT PAD.
6.THE TIE-BAR FOR THE TRACES SHOULD BE OFFSET TO THE RIGHT OR LEFT OF THE CENTERLINE OF THE PAD.
TRY AND KEEP IT COMPLETELY OUT OF THE CONTACT ZONE TO HAVE SMOOTH TERMINAL ENTRY.
7. PCB DIMENSIONS SHALL BE CONTROLLED AT Cpk=1
MATERIAL NUMBER DESCRIPTION ABCDEF
2008900102 EDGELOCK 2-CKT HSG FOR 1.6mm THICK PCB 14.70 11.80 11.50 -- -- --
2008900104 EDGELOCK 4-CKT HSG FOR 1.6mm THICK PCB 18.70 15.80 15.50 6.65 -- --
2008900106 EDGELOCK 6-CKT HSG FOR 1.6mm THICK PCB 22.70 19.80 19.50 6.65 8.65 --
2008900108 EDGELOCK 8-CKT HSG FOR 1.6mm THICK PCB 26.70 23.80 23.50 6.65 8.65 10.65
2008900202 EDGELOCK 2-CKT HSG FOR 1.2mm THICK PCB 14.70 11.80 11.50 -- -- --
2008900204 EDGELOCK 4-CKT HSG FOR 1.2mm THICK PCB 18.70 15.80 15.50 6.65 -- --
2008900206 EDGELOCK 6-CKT HSG FOR 1.2mm THICK PCB 22.70 19.80 19.50 6.65 8.65 --
2008900208 EDGELOCK 8-CKT HSG FOR 1.2mm THICK PCB 26.70 23.80 23.50 6.65 8.65 10.65
2008900206 6CKT FOR 1.6mm THICK PCB
1.45
0.05
1.85
0.05
4
1 2
2008900206 6CKT FOR 1.2mm THICK PCB
PCB LAYOUT CONTACT SIDE
CIRCUIT SIZE
1 = 1.6mm PCB THICK
2 = 1.2mm PCB THICK
NOT ALLOTED
* * * *
LEGEND:
200890
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
C
0.10
(2X)
4.65
0.05
D
(2X)
0.05
E
(2X)
0.05
F
(2X)
0.05
5.40
0.05
(2X)
0.85
0.05 1.40
0.10
0.90
0.10
2.20
0.10
(2X)
7.10
0.10
MAX
(4X)
0.50R
CIRCUIT NUMBER
REF (SEE NOTE 5)
1.40 
5.25
0.10
2.80
0.10
3.05
0.10
MAX
(4X)
0.50R
MAX
(4X)
0.20R
(2X)
4.20
0.05
0.50
0.05
TYP
1.10
0.05
7.10
0.10
SEE NOTE 6 SEE NOTE 6
30
1
SEE NOTE 6

Products related to this Datasheet

EDGELOCK 8-CKT HSG FOR 1.2MM PCB