0151341206 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
DOCUMENT NUMBER
DOC TYPE
DOC PART
2012343241 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
201234
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm NTS
DRWN BY DATE
WLXIE 2017/08/18
CHK'D BY DATE
APPR BY DATE
YXZOU 2017/08/30
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SEE TABLE
PRODUCT CUSTOMER DRAWING
-
2019/06/11
2019/06/26
2019/06/26
619691
ARAJU
RDESAI01
RDESAI01
EC NO:
DRWN:
CHK'D:
APPR:
B1
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2019/06/26 04:26:10
C
TABLE
PART NUMBER
L1 L2
TITLE
151341200
50
±
6
20
±
5
Picoblade 12 Circuit 50MM
151341201
100
±
6
45
±
5
Picoblade 12 Circuit 100MM
151341202
150
±
8
70
±
5
Picoblade 12 Circuit 150MM
151341203
300
±
10
145
±
10
Picoblade 12 Circuit 300MM
151341205
450
±
10
220
±
10
Picoblade 12 Circuit 450MM
151341206
600
±
10
295
±
10
Picoblade 12 Circuit 600MM
NOTES:
1. Cable assembly to be tested 100% for continuity and polarity.
2. Label text must be 2mm max. In height with Arial font.
3. Connector view shown is from mating side.
4. Label must be wrapped on the cables.
5. Stick UL label on the outside carton.
L1
B
12
1
12
C
SEE DETAIL A
D
C
FROM TO DESCRIPTION COLOR
A1 B12 CABLE 28 AWG UL 1061 BLACK BLACK
A2 B11 CABLE 28 AWG UL 1061 BLACK BLACK
A3 B10 CABLE 28 AWG UL 1061 BLACK BLACK
A4 B9 CABLE 28 AWG UL 1061 BLACK BLACK
A5 B8 CABLE 28 AWG UL 1061 BLACK BLACK
A6 B7 CABLE 28 AWG UL 1061 BLACK BLACK
A7 B6 CABLE 28 AWG UL 1061 BLACK BLACK
A8 B5 CABLE 28 AWG UL 1061 BLACK BLACK
A9 B4 CABLE 28 AWG UL 1061 BLACK BLACK
A10 B3 CABLE 28 AWG UL 1061 BLACK BLACK
A11 B2 CABLE 28 AWG UL 1061 BLACK BLACK
A12 B1 CABLE 28 AWG UL 1061 BLACK BLACK
AL2
1
ITEM PART# DESCRIPTION QTY UOM
A,B 510211200 PicoBlade1.25 Rec Hsg 12P 2PC
C500588000 PicoBlade1.25 Crimp Rec Term Chain 24 PC
D887804719 Blank label 12.7x35.5mm (WHT:12.7mm) HF 1PC
MOLEX
4MM MAX.
P/N:15134XXXX
MFG: WW-YY
DETAIL A
REVISION
DATE REV DESCRIPTION CHANGER
26/07/2016 AINITIAL RELEASE DICK
26/04/2019 BPROJECT TRANSFER FROM DG TO INDIA ARAJU
24/06/2019 B1 LABEL CHANGE ARAJU
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet

PICOBLADE 12 CIRCUIT 600MM