TRJ Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I( O A mum: RoHS /A\V/)I(
080719 99
TRJ Series
Professional Tantalum Chip Capacitor
HOW TO ORDER
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 µF to 680 µF
Capacitance Tolerance: ±10%; ±20%
Leakage Current DCL: 0.0075CV or 0.3A whichever is the greater
Rated Voltage (VR) +85°C: 4 6.3 10 16 20 25 35 50
Category Voltage (VC) +125°C: 2.7 4 7 10 13 17 23 33
Surge Voltage (VS) +85°C: 5.2 8 13 20 26 32 46 65
Surge Voltage (VS) +125°C: 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Reliability: 0.5% per 1000 hours at 85°C, VRwith 0.1/V series impedance,
60% confidence level
Termination Plating: Sn Plating (standard), Gold and SnPb Plating upon request
Meets requirements of AEC-Q200
TECHNICAL SPECIFICATIONS
CASE DIMENSIONS: millimeters (inches)
TRJ
Type
B
Case Size
See table
above
105
Capacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
*
Tolerance
K=±10%
M=±20%
035
Rated DC Voltage
004 = 4V
006 = 6.3V
010 = 10V
016 = 16V
020 = 20V
025 = 25V
035 = 35V
050 = 50V
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
(Contact Manufacturer)
B = Gold Plating 13" Reel
(Contact Manufacturer)
H = Tin Lead 7" Reel
(Contact Manufacturer)
K = Tin Lead 13" Reel
(Contact Manufacturer)
H, K = Non RoHS
RJ
Standard
Suffix
OR
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
U 2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
0100
Low ESR
in mΩ
FEATURES
• Improved reliability – 2x standard
• DCL reduced by 25% to 0.0075 CV
• Robust against higher thermo-mechanical stresses during
assembly process
• CV range: 0.10-680µF / 4-50V
• 6 case sizes available
• 130 low ESR parts released
• Automotive, industrial and other higher end applications
APPLICATIONS
• Automotive ECU
• ABS
• Airbag systems
• Avionics,
• Industrial control units
Additional
characters may be
added for special
requirements
V = Dry pack Option
(selected codes only)
LEAD-FREE COMPATIBLE
COMPONENT
SnPb termination option is not
RoHS compliant.
A, B, C, D, E, U CASE
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
MARKING
/A\V/)I( /A\V/)I(
100 080719
Capacitance
Rated Voltage DC (VR) to 85°C
μF Code 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 A
0.15 154 A, A(6000)
0.22 224 A, A(6000) A, A(7000)
0.33 334 A, A(6000) A
0.47 474 A, A(7000) A, A(4000) B
0.68 684 A, A(6000) A, A(6000) B, B(2000)
1.0 105 A A, A(3000) A, A(3000) A, B, C, B, B(2000)
A(3000), B(2000)
1.5 155 A A, A(3000) A, B, A(3000) A, B, C, C(1500)
A(2000), B(2500)
2.2 225 A A, A(3500) A, A(3000) A, B, B, B(2000) C, D,
A(1600), B(1200) C(1000), D(1200)
3.3 335 A, B, A(3500) A, B, B, B(2000) B, C, D, C, D,
A(2500), B(1300) B(1000), C(800) C(1000), D(800)
4.7 475 A, A(2000) A, B, A, B, B, B(1000) B, C, D, D, D(600)
A(2000), B(1500) A(1800), B(1000) B(1500), C(600)
6.8 685 A, B, A(1800) A, B, C, B, C, B(1000) B, C, C, D, C(600) D
A(1500), B(1200) B(1000), C(600)
10 106 A, B, A(1500) A, B, B, C, B(800) B, C, C, D, C(600) C, D, E, E(300,400)
A(1800), B(800) B(1000), C(500) C(600), D(250,400)
15 156 B A, B, A, B, C, B, B(800) B, C, D, C, D, D, D(225) U
A(1500), B(700) A(1000), B(600) B(500), C(400) C(500), D(300)
22 226 A, B, C, B, B(700) B, C, D, C, D, D, D(300) D, D(200.400) U
A(900), B(600) B(600), C(350) C(400), D(150,300)
33 336 C B, C, B(600) B, C, D, C, C(300) C, D, D, D(400) E, E(150,250)
B(650), C(300) C(300), D(250)
47 476 B, C, C, D, C(300) C, D, D, D(200) D, E, U, U(200)
B(500), C(250) C(350), D(200) D(250), E(150)
68 686 C, C(200) C, C(300) C, D D, E, U
C(200), D(150) D(200), E(120,200)
100 107 C, C(300) C, D, E, C(200) D, E, E, E(150) U
D(100,150), E(100) D(150), E(150)
150 157 C, D, D, E, E, E(150) U, U(250)
C(300), D(150) D(150), E(150)
220 227 D, D(150) D, E, E(150) U, U(200)
330 337 D, E, E(150) E, E(100) U, U(200)
470 477 E, E(200) U, U(200)
680 687 U, U(250)
TRJ Series
Professional Tantalum Chip Capacitor
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Note for designers - for the highlighted ratings, higher voltage options are now available in the same case size and are recommended for new designs.
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
/A\V/)I( /A\V/)I(
080719 101
TRJ Series
Professional Tantalum Chip Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
4 Volt @ 85°C
TRJB156*004#RJ B 15 4 85 2.7 125 0.45 6 3000 168 151 67 1
TRJC336*004#RJ C 33 4 85 2.7 125 1 6 2000 235 211 94 1
6.3 Volt @ 85ºC
TRJA106*006#RJ A 10 6.3 85 4 125 0.45 6 2200 185 166 74 1
TRJA106*006#1500 A 10 6.3 85 4 125 0.45 6 1500 224 201 89 1
TRJB106*006#RJ B 10 6.3 85 4 125 0.45 6 3000 168 151 67 1
TRJA156*006#RJ A 15 6.3 85 4 125 0.68 6 2030 192 173 77 1
TRJA156*006#1500 A 15 6.3 85 4 125 0.68 6 1500 224 201 89 1
TRJB156*006#RJ B 15 6.3 85 4 125 0.68 6 2030 205 184 82 1
TRJB156*006#0700 B 15 6.3 85 4 125 0.68 6 700 348 314 139 1
TRJA226*006#RJ A 22 6.3 85 4 125 0.99 6 1700 210 189 84 1
TRJA226*006#0900 A 22 6.3 85 4 125 0.99 6 900 289 260 115 1
TRJB226*006#RJ B 22 6.3 85 4 125 0.99 6 1880 213 191 85 1
TRJB226*006#0600 B 22 6.3 85 4 125 0.99 6 600 376 339 151 1
TRJC226*006#RJ C 22 6.3 85 4 125 0.99 6 2000 235 211 94 1
TRJB336*006#RJ B 33 6.3 85 4 125 1.5 6 1740 221 199 88 1
TRJB336*006#0600 B 33 6.3 85 4 125 1.5 6 600 376 339 151 1
TRJC336*006#RJ C 33 6.3 85 4 125 1.5 6 1800 247 222 99 1
TRJB476*006#RJ B 47 6.3 85 4 125 2.1 6 1620 229 206 92 1
TRJB476*006#0500 B 47 6.3 85 4 125 2.1 6 500 412 371 165 1
TRJC476*006#RJ C 47 6.3 85 4 125 2.1 6 540 451 406 181 1
TRJC476*006#0250 C 47 6.3 85 4 125 2.1 6 250 663 597 265 1
TRJC686*006#RJ C 68 6.3 85 4 125 3.1 6 490 474 426 190 1
TRJC686*006#0200 C 68 6.3 85 4 125 3.1 6 200 742 667 297 1
TRJC107*006#RJ C 100 6.3 85 4 125 4.5 6 440 500 450 200 1
TRJC107*006#0300 C 100 6.3 85 4 125 4.5 6 300 606 545 242 1
TRJC157*006#RJ C 150 6.3 85 4 125 6.8 8 500 469 422 188 1
TRJC157*006#0300 C 150 6.3 85 4 125 6.8 8 300 606 545 242 1
TRJD157*006#RJ D 150 6.3 85 4 125 6.8 6 400 612 551 245 1
TRJD157*006#0150 D 150 6.3 85 4 125 6.8 6 150 1000 900 400 1
TRJD227*006#RJ D 220 6.3 85 4 125 9.9 8 360 645 581 258 1
TRJD227*006#0150 D 220 6.3 85 4 125 9.9 8 150 1000 900 400 1
TRJD337*006#RJ D 330 6.3 85 4 125 14 8 400 612 551 245 1
TRJE337*006#RJ E 330 6.3 85 4 125 14 8 330 707 636 283 11)
TRJE337*006#0150 E 330 6.3 85 4 125 14 8 150 1049 944 420 11)
TRJE477*006#RJ E 470 6.3 85 4 125 21 8 250 812 731 325 11)
TRJE477*006#0200 E 470 6.3 85 4 125 21 8 200 908 817 363 11)
TRJU687*006RRJV U 680 6.3 85 4 125 30 30 500 574 517 230 3
TRJU687*006R0250V U 680 6.3 85 4 125 30 30 250 812 731 325 3
10 Volt @ 85°C
TRJA155*010#RJ A 1.5 10 85 7 125 0.3 6 7000 104 93 41 1
TRJA225*010#RJ A 2.2 10 85 7 125 0.3 6 7000 104 93 41 1
TRJA475*010#RJ A 4.7 10 85 7 125 0.35 6 2900 161 145 64 1
TRJA475*010#2000 A 4.7 10 85 7 125 0.35 6 2000 194 174 77 1
TRJA685*010#RJ A 6.8 10 85 7 125 0.51 6 2650 168 151 67 1
TRJA685*010#1800 A 6.8 10 85 7 125 0.51 6 1800 204 184 82 1
TRJB685*010#RJ B 6.8 10 85 7 125 0.51 6 3000 168 151 67 1
TRJA106*010#RJ A 10 10 85 7 125 0.75 6 2200 185 166 74 1
TRJA106*010#1800 A 10 10 85 7 125 0.75 6 1800 204 184 82 1
TRJB106*010#RJ B 10 10 85 7 125 0.75 6 2200 197 177 79 1
TRJB106*010#0800 B 10 10 85 7 125 0.75 6 800 326 293 130 1
TRJA156*010#RJ A 15 10 85 7 125 1.1 6 1800 204 184 82 1
TRJA156*010#1000 A 15 10 85 7 125 1.1 6 1000 274 246 110 1
TRJB156*010#RJ B 15 10 85 7 125 1.1 6 2030 205 184 82 1
TRJB156*010#0600 B 15 10 85 7 125 1.1 6 600 376 339 151 1
TRJC156*010#RJ C 15 10 85 7 125 1.1 6 2000 235 211 94 1
TRJB226*010#RJ B 22 10 85 7 125 1.7 6 1880 213 191 85 1
TRJB226*010#0700 B 22 10 85 7 125 1.7 6 700 348 314 139 1
TRJB336*010#RJ B 33 10 85 7 125 2.5 6 1000 292 262 117 1
TRJB336*010#0650 B 33 10 85 7 125 2.5 6 650 362 325 145 1
TRJC336*010#RJ C 33 10 85 7 125 2.5 6 590 432 389 173 1
TRJC336*010#0300 C 33 10 85 7 125 2.5 6 300 606 545 242 1
TRJD336*010#RJ D 33 10 85 7 125 2.5 6 1100 369 332 148 1
TRJC476*010#RJ C 47 10 85 7 125 3.5 6 540 451 406 181 1
TRJC476*010#0300 C 47 10 85 7 125 3.5 6 300 606 545 242 1
TRJD476*010#RJ D 47 10 85 7 125 3.5 6 400 612 551 245 1
TRJC686*010#RJ C 68 10 85 7 125 5.1 6 490 474 426 190 1
TRJC686*010#0300 C 68 10 85 7 125 5.1 6 300 606 545 242 1
TRJC107*010#RJ C 100 10 85 7 125 7.5 8 500 469 422 188 1
TRJC107*010#0200 C 100 10 85 7 125 7.5 8 200 742 667 297 1
/A\V/)I( /A\V/)I(
102 080719
TRJ Series
Professional Tantalum Chip Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TRJD107*010#RJ D 100 10 85 7 125 7.5 6 440 584 525 234 1
TRJD107*010#0100 D 100 10 85 7 125 7.5 6 100 1225 1102 490 1
TRJD107*010#0150 D 100 10 85 7 125 7.5 6 150 1000 900 400 1
TRJE107*010#RJ E 100 10 85 7 125 7.5 6 440 612 551 245 11)
TRJE107*010#0100 E 100 10 85 7 125 7.5 6 100 1285 1156 514 11)
TRJD157*010#RJ D 150 10 85 7 125 11 8 400 612 551 245 1
TRJD157*010#0150 D 150 10 85 7 125 11 8 150 1000 900 400 1
TRJE157*010#RJ E 150 10 85 7 125 11 8 400 642 578 257 11)
TRJE157*010#0150 E 150 10 85 7 125 11 8 150 1049 944 420 11)
TRJD227*010#RJ D 220 10 85 7 125 17 8 500 548 493 219 1
TRJE227*010#RJ E 220 10 85 7 125 17 8 360 677 609 271 11)
TRJE227*010#0150 E 220 10 85 7 125 17 8 150 1049 944 420 11)
TRJE337*010#RJ E 330 10 85 7 125 25 8 300 742 667 297 11)
TRJE337*010#0100 E 330 10 85 7 125 25 8 100 1285 1156 514 11)
TRJU477*010RRJV U 470 10 85 7 125 35 30 400 642 578 257 3
TRJU477*010R0200V U 470 10 85 7 125 35 30 200 908 817 363 3
16 Volt @ 85°C
TRJA105*016#RJ A 1.0 16 85 10 125 0.3 6 10000 87 78 35 1
TRJA225*016#RJ A 2.2 16 85 10 125 0.3 6 4550 128 116 51 1
TRJA225*016#3500 A 2.2 16 85 10 125 0.3 6 3500 146 132 59 1
TRJA335*016#RJ A 3.3 16 85 10 125 0.4 6 3740 142 127 57 1
TRJA335*016#3500 A 3.3 16 85 10 125 0.4 6 3500 146 132 59 1
TRJB335*016#RJ B 3.3 16 85 10 125 0.4 6 4500 137 124 55 1
TRJA475*016#RJ A 4.7 16 85 10 125 0.56 6 3160 154 139 62 1
TRJA475*016#2000 A 4.7 16 85 10 125 0.56 6 2000 194 174 77 1
TRJB475*016#RJ B 4.7 16 85 10 125 0.56 6 3160 164 148 66 1
TRJB475*016#1500 B 4.7 16 85 10 125 0.56 6 1500 238 214 95 1
TRJA685*016#RJ A 6.8 16 85 10 125 0.82 4 2000 194 174 77 1
TRJA685*016#1500 A 6.8 16 85 10 125 0.82 4 1500 224 201 89 1
TRJB685*016#RJ B 6.8 16 85 10 125 0.82 6 2650 179 161 72 1
TRJB685*016#1200 B 6.8 16 85 10 125 0.82 6 1200 266 240 106 1
TRJC685*016#RJ C 6.8 16 85 10 125 0.82 6 2500 210 189 84 1
TRJB106*016#RJ B 10 16 85 10 125 1.2 6 2200 197 177 79 1
TRJB106*016#0800 B 10 16 85 10 125 1.2 6 800 326 293 130 1
TRJC106*016#RJ C 10 16 85 10 125 1.2 6 2000 235 211 94 1
TRJB156*016#RJ B 15 16 85 10 125 1.8 6 2030 205 184 82 1
TRJB156*016#0800 B 15 16 85 10 125 1.8 6 800 326 293 130 1
TRJB226*016#RJ B 22 16 85 10 125 2.6 6 1100 278 250 111 1
TRJB226*016#0600 B 22 16 85 10 125 2.6 6 600 376 339 151 1
TRJC226*016#RJ C 22 16 85 10 125 2.6 6 700 396 357 159 1
TRJC226*016#0350 C 22 16 85 10 125 2.6 6 350 561 505 224 1
TRJD226*016#RJ D 22 16 85 10 125 2.6 6 1100 369 332 148 1
TRJC336*016#RJ C 33 16 85 10 125 4 6 590 432 389 173 1
TRJC336*016#0300 C 33 16 85 10 125 4 6 300 606 545 242 1
TRJC476*016#RJ C 47 16 85 10 125 5.6 6 540 451 406 181 1
TRJC476*016#0350 C 47 16 85 10 125 5.6 6 350 561 505 224 1
TRJD476*016#RJ D 47 16 85 10 125 5.6 6 540 527 474 211 1
TRJD476*016#0200 D 47 16 85 10 125 5.6 6 200 866 779 346 1
TRJC686*016#RJ C 68 16 85 10 125 8.2 6 490 474 426 190 1
TRJC686*016#0200 C 68 16 85 10 125 8.2 6 200 742 667 297 1
TRJD686*016#RJ D 68 16 85 10 125 8.2 6 490 553 498 221 1
TRJD686*016#0150 D 68 16 85 10 125 8.2 6 150 1000 900 400 1
TRJD107*016#RJ D 100 16 85 10 125 12 6 440 584 525 234 1
TRJD107*016#0150 D 100 16 85 10 125 12 6 150 1000 900 400 1
TRJE107*016#RJ E 100 16 85 10 125 12 6 440 612 551 245 11)
TRJE107*016#0150 E 100 16 85 10 125 12 6 150 1049 944 420 11)
TRJE157*016#RJ E 150 16 85 10 125 16 6 300 742 667 297 11)
TRJE157*016#0150 E 150 16 85 10 125 16 6 150 1049 944 420 11)
TRJU227*016RRJV U 220 16 85 10 125 26.4 12 500 574 517 230 3
TRJU227*016R0200V U 220 16 85 10 125 26.4 12 200 908 817 363 3
TRJU337*016RRJV U 330 16 85 10 125 39 30 400 642 578 257 3
TRJU337*016R0200V U 330 16 85 10 125 39 30 200 908 817 363 3
20 Volt @ 85°C
TRJA105*020#RJ A 1 20 85 13 125 0.3 4 6630 106 96 43 1
TRJA105*020#3000 A 1 20 85 13 125 0.3 4 3000 158 142 63 1
TRJA155*020#RJ A 1.5 20 85 13 125 0.3 6 5460 117 105 47 1
TRJA155*020#3000 A 1.5 20 85 13 125 0.3 6 3000 158 142 63 1
TRJA225*020#RJ A 2.2 20 85 13 125 0.33 6 4550 128 116 51 1
TRJA225*020#3000 A 2.2 20 85 13 125 0.33 6 3000 158 142 63 1
TRJA335*020#RJ A 3.3 20 85 13 125 0.5 6 3740 142 127 57 1
TRJA335*020#2500 A 3.3 20 85 13 125 0.5 6 2500 173 156 69 1
/A\V/)I( /A\V/)I(
080719 103
TRJ Series
Professional Tantalum Chip Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TRJB335*020#RJ B 3.3 20 85 13 125 0.5 6 3740 151 136 60 1
TRJB335*020#1300 B 3.3 20 85 13 125 0.5 6 1300 256 230 102 1
TRJA475*020#RJ A 4.7 20 85 13 125 0.71 5 2500 184 166 74 1
TRJA475*020#1800 A 4.7 20 85 13 125 0.71 5 1800 217 196 87 1
TRJB475*020#RJ B 4.7 20 85 13 125 0.71 6 3160 164 148 66 1
TRJB475*020#1000 B 4.7 20 85 13 125 0.71 6 1000 292 262 117 1
TRJB685*020#RJ B 6.8 20 85 13 125 1 6 2650 179 161 72 1
TRJB685*020#1000 B 6.8 20 85 13 125 1 6 1000 292 262 117 1
TRJC685*020#RJ C 6.8 20 85 13 125 1 6 2000 235 211 94 1
TRJB106*020#RJ B 10 20 85 13 125 1.5 6 2200 197 177 79 1
TRJB106*020#1000 B 10 20 85 13 125 1.5 6 1000 292 262 117 1
TRJC106*020#RJ C 10 20 85 13 125 1.5 6 800 371 334 148 1
TRJC106*020#0500 C 10 20 85 13 125 1.5 6 500 469 422 188 1
TRJB156*020#RJ B 15 20 85 13 125 2.3 6 1400 280 252 112 1
TRJB156*020#0500 B 15 20 85 13 125 2.3 6 500 469 422 188 1
TRJC156*020#RJ C 15 20 85 13 125 2.3 6 720 391 352 156 1
TRJC156*020#0400 C 15 20 85 13 125 2.3 6 400 524 472 210 1
TRJD156*020#RJ D 15 20 85 13 125 2.3 6 1100 369 332 148 1
TRJC226*020#RJ C 22 20 85 13 125 3.3 6 650 411 370 165 1
TRJC226*020#0400 C 22 20 85 13 125 3.3 6 400 524 472 210 1
TRJD226*020#RJ D 22 20 85 13 125 3.3 6 650 480 432 192 1
TRJD226*020#0150 D 22 20 85 13 125 3.3 6 150 1000 900 400 1
TRJD226*020#0300 D 22 20 85 13 125 3.3 6 300 707 636 283 1
TRJC336*020#RJ C 33 20 85 13 125 5 6 590 432 389 173 1
TRJC336*020#0300 C 33 20 85 13 125 5 6 300 606 545 242 1
TRJD336*020#RJ D 33 20 85 13 125 5 6 590 504 454 202 1
TRJD336*020#0250 D 33 20 85 13 125 5 6 250 775 697 310 1
TRJD476*020#RJ D 47 20 85 13 125 7.1 6 540 527 474 211 1
TRJD476*020#0200 D 47 20 85 13 125 7.1 6 200 866 779 346 1
TRJD686*020#RJ D 68 20 85 13 125 10 6 490 553 498 221 1
TRJD686*020#0200 D 68 20 85 13 125 10 6 200 866 779 346 1
TRJE686*020#RJ E 68 20 85 13 125 10 6 490 580 522 232 11)
TRJE686*020#0120 E 68 20 85 13 125 10 6 120 1173 1055 469 11)
TRJE686*020#0200 E 68 20 85 13 125 10 6 200 908 817 363 11)
TRJE107*020#RJ E 100 20 85 13 125 15 6 300 742 667 297 11)
TRJE107*020#0150 E 100 20 85 13 125 15 6 150 1049 944 420 11)
TRJU157*020RRJV U 150 20 85 13 125 22 30 500 574 517 230 3
TRJU157*020R0250V U 150 20 85 13 125 22 30 250 812 731 325 3
25 Volt @ 85°C
TRJA474*025#RJ A 0.47 25 85 17 125 0.3 4 9530 89 80 35 1
TRJA474*025#7000 A 0.47 25 85 17 125 0.3 4 7000 104 93 41 1
TRJA684*025#RJ A 0.68 25 85 17 125 0.3 4 7980 97 87 39 1
TRJA684*025#6000 A 0.68 25 85 17 125 0.3 4 6000 112 101 45 1
TRJA105*025#RJ A 1 25 85 17 125 0.3 4 6630 106 96 43 1
TRJA105*025#3000 A 1 25 85 17 125 0.3 4 3000 158 142 63 1
TRJA155*025#RJ A 1.5 25 85 17 125 0.3 6 5460 117 105 47 1
TRJA155*025#3000 A 1.5 25 85 17 125 0.3 6 3000 158 142 63 1
TRJB155*025#RJ B 1.5 25 85 17 125 0.3 6 5000 130 117 52 1
TRJA225*025#RJ A 2.2 25 85 17 125 0.41 6 2900 161 145 64 1
TRJA225*025#1600 A 2.2 25 85 17 125 0.41 6 1600 217 195 87 1
TRJB225*025#RJ B 2.2 25 85 17 125 0.41 6 4550 137 123 55 1
TRJB225*025#1200 B 2.2 25 85 17 125 0.41 6 1200 266 240 106 1
TRJB335*025#RJ B 3.3 25 85 17 125 0.62 6 3740 151 136 60 1
TRJB335*025#2000 B 3.3 25 85 17 125 0.62 6 2000 206 186 82 1
TRJB475*025#RJ B 4.7 25 85 17 125 0.88 6 3160 164 148 66 1
TRJB475*025#1000 B 4.7 25 85 17 125 0.88 6 1000 292 262 117 1
TRJB685*025#RJ B 6.8 25 85 17 125 1.3 6 1500 238 214 95 1
TRJB685*025#1000 B 6.8 25 85 17 125 1.3 6 1000 292 262 117 1
TRJC685*025#RJ C 6.8 25 85 17 125 1.3 6 1070 321 289 128 1
TRJC685*025#0600 C 6.8 25 85 17 125 1.3 6 600 428 385 171 1
TRJC106*025#RJ C 10 25 85 17 125 1.9 6 800 371 334 148 1
TRJC106*025#0600 C 10 25 85 17 125 1.9 6 600 428 385 171 1
TRJD106*025#RJ D 10 25 85 17 125 1.9 6 1200 354 318 141 1
TRJC156*025#RJ C 15 25 85 17 125 2.8 6 720 391 352 156 1
TRJC156*025#0500 C 15 25 85 17 125 2.8 6 500 469 422 188 1
TRJD156*025#RJ D 15 25 85 17 125 2.8 6 720 456 411 183 1
TRJD156*025#0300 D 15 25 85 17 125 2.8 6 300 707 636 283 1
TRJD226*025#RJ D 22 25 85 17 125 4.1 6 650 480 432 192 1
TRJD226*025#0300 D 22 25 85 17 125 4.1 6 300 707 636 283 1
TRJD336*025#RJ D 33 25 85 17 125 6.2 6 590 504 454 202 1
TRJD336*025#0400 D 33 25 85 17 125 6.2 6 400 612 551 245 1
/A\V/)I( /A\V/)I(
104 080719
TRJ Series
Professional Tantalum Chip Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TRJD476*025#RJ D 47 25 85 17 125 8.8 6 540 527 474 211 1
TRJD476*025#0250 D 47 25 85 17 125 8.8 6 250 775 697 310 1
TRJE476*025#RJ E 47 25 85 17 125 8.8 6 540 553 497 221 11)
TRJE476*025#0150 E 47 25 85 17 125 8.8 6 150 1049 944 420 11)
TRJU686*025RRJV U 68 25 85 17 125 12 30 500 574 517 230 3
TRJU107*025RRJV U 100 25 85 17 125 18 30 500 574 517 230 3
35 Volt @ 85°C
TRJA104*035#RJ A 0.1 35 85 23 125 0.3 4 20000 61 55 24 1
TRJA154*035#RJ A 0.15 35 85 23 125 0.3 4 16470 67 61 27 1
TRJA154*035#6000 A 0.15 35 85 23 125 0.3 4 6000 112 101 45 1
TRJA224*035#RJ A 0.22 35 85 23 125 0.3 4 13710 74 67 30 1
TRJA224*035#6000 A 0.22 35 85 23 125 0.3 4 6000 112 101 45 1
TRJA334*035#RJ A 0.33 35 85 23 125 0.3 4 11280 82 73 33 1
TRJA334*035#6000 A 0.33 35 85 23 125 0.3 4 6000 112 101 45 1
TRJA474*035#RJ A 0.47 35 85 23 125 0.3 4 9530 89 80 35 1
TRJA474*035#4000 A 0.47 35 85 23 125 0.3 4 4000 137 123 55 1
TRJA684*035#RJ A 0.68 35 85 23 125 0.3 4 7980 97 87 39 1
TRJA684*035#6000 A 0.68 35 85 23 125 0.3 4 6000 112 101 45 1
TRJA105*035#RJ A 1 35 85 23 125 0.3 4 6630 106 96 43 1
TRJA105*035#3000 A 1 35 85 23 125 0.3 4 3000 158 142 63 1
TRJB105*035#RJ B 1 35 85 23 125 0.3 4 3400 158 142 63 1
TRJB105*035#2000 B 1 35 85 23 125 0.3 4 2000 206 186 82 1
TRJA155*035#RJ A 1.5 35 85 23 125 0.39 6 3100 166 149 66 1
TRJA155*035#2000 A 1.5 35 85 23 125 0.39 6 2000 206 186 82 1
TRJB155*035#RJ B 1.5 35 85 23 125 0.39 6 5460 125 112 50 1
TRJB155*035#2500 B 1.5 35 85 23 125 0.39 6 2500 184 166 74 1
TRJB225*035#RJ B 2.2 35 85 23 125 0.58 6 4550 137 123 55 1
TRJB225*035#2000 B 2.2 35 85 23 125 0.58 6 2000 206 186 82 1
TRJB335*035#RJ B 3.3 35 85 23 125 0.87 6 3740 151 136 60 1
TRJB335*035#1000 B 3.3 35 85 23 125 0.87 6 1000 292 262 117 1
TRJC335*035#RJ C 3.3 35 85 23 125 0.87 6 1840 245 220 98 1
TRJC335*035#0800 C 3.3 35 85 23 125 0.87 6 800 371 334 148 1
TRJD335*035#RJ D 3.3 35 85 23 125 0.87 6 2000 274 246 110 1
TRJB475*035#RJ B 4.7 35 85 23 125 1.2 6 2200 224 201 89 1
TRJB475*035#1500 B 4.7 35 85 23 125 1.2 6 1500 271 244 108 1
TRJC475*035#RJ C 4.7 35 85 23 125 1.2 6 1410 279 251 112 1
TRJC475*035#0600 C 4.7 35 85 23 125 1.2 6 600 428 385 171 1
TRJD475*035#RJ D 4.7 35 85 23 125 1.2 6 1500 316 285 126 1
TRJC685*035#RJ C 6.8 35 85 23 125 1.8 6 1070 321 289 128 1
TRJC685*035#0600 C 6.8 35 85 23 125 1.8 6 600 428 385 171 1
TRJD685*035#RJ D 6.8 35 85 23 125 1.8 6 1300 340 306 136 1
TRJC106*035#RJ C 10 35 85 23 125 2.6 6 800 371 334 148 1
TRJC106*035#0600 C 10 35 85 23 125 2.6 6 600 428 385 171 1
TRJD106*035#RJ D 10 35 85 23 125 2.6 6 800 433 390 173 1
TRJD106*035#0250 D 10 35 85 23 125 2.6 6 250 775 697 310 1
TRJD106*035#0400 D 10 35 85 23 125 2.6 6 400 612 551 245 1
TRJD156*035#RJ D 15 35 85 23 125 3.9 6 720 456 411 183 1
TRJD156*035#0225 D 15 35 85 23 125 3.9 6 225 816 735 327 1
TRJD226*035#RJ D 22 35 85 23 125 5.8 6 650 480 432 192 1
TRJD226*035#0200 D 22 35 85 23 125 5.8 6 200 866 779 346 1
TRJD226*035#0400 D 22 35 85 23 125 5.8 6 400 612 551 245 1
TRJE336*035#RJ E 33 35 85 23 125 8.7 6 590 529 476 212 11)
TRJE336*035#0150 E 33 35 85 23 125 8.7 6 150 1049 944 420 11)
TRJE336*035#0250 E 33 35 85 23 125 8.7 6 250 812 731 325 11)
TRJU476*035RRJV U 47 35 85 23 125 12.3 10 400 642 578 257 3
TRJU476*035R0200V U 47 35 85 23 125 12.3 10 200 908 8.17 363 3
50 Volt @ 85°C
TRJA224*050#RJ A 0.22 50 85 33 125 0.3 4 7500 100 90 40 1
TRJA224*050#7000 A 0.22 50 85 33 125 0.3 4 7000 104 93 41 1
TRJA334*050#RJ A 0.33 50 85 33 125 0.3 4 7000 104 93 41 1
TRJB474*050#RJ B 0.47 50 85 33 125 0.3 4 5000 130 117 52 1
TRJB684*050#RJ B 0.68 50 85 33 125 0.3 4 4000 146 131 58 1
TRJB684*050#2000 B 0.68 50 85 33 125 0.3 4 2000 206 186 82 1
TRJB105*050#RJ B 1 50 85 33 125 0.4 4 3400 158 142 63 1
TRJB105*050#2000 B 1 50 85 33 125 0.4 4 2000 206 186 82 1
TRJC105*050#RJ C 1 50 85 33 125 0.4 4 3000 191 172 77 1
TRJC155*050#RJ C 1.5 50 85 33 125 0.6 6 2500 210 189 84 1
TRJC155*050#1500 C 1.5 50 85 33 125 0.6 6 1500 271 244 108 1
TRJC225*050#RJ C 2.2 50 85 33 125 0.8 6 1700 254 229 102 1
TRJC225*050#1000 C 2.2 50 85 33 125 0.8 6 1000 332 298 133 1
TRJD225*050#RJ D 2.2 50 85 33 125 0.8 4.5 2000 274 246 110 1
/A\V/)I( /A\V/)I(
080719 105
TRJ Series
Professional Tantalum Chip Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
TRJD225*050#1200 D 2.2 50 85 33 125 0.8 4.5 1200 354 318 141 1
TRJC335*050#RJ C 3.3 50 85 33 125 1.2 6 1400 280 252 112 1
TRJC335*050#1000 C 3.3 50 85 33 125 1.2 6 1000 332 298 133 1
TRJD335*050#RJ D 3.3 50 85 33 125 1.2 4.5 1100 369 332 148 1
TRJD335*050#0800 D 3.3 50 85 33 125 1.2 4.5 800 433 390 173 1
TRJD475*050#RJ D 4.7 50 85 33 125 1.8 4.5 900 408 367 163 1
TRJD475*050#0600 D 4.7 50 85 33 125 1.8 4.5 600 500 450 200 1
TRJD685*050#RJ D 6.8 50 85 33 125 2.6 4.5 700 463 417 185 1
TRJE106*050#RJ E 10 50 85 33 125 3.8 4.5 700 486 437 194 11)
TRJE106*050#0300 E 10 50 85 33 125 3.8 4.5 300 742 667 297 11)
TRJE106*050#0400 E 10 50 85 33 125 3.8 4.5 400 642 578 257 11)
TRJU156*050RRJV U 15 50 85 33 125 5.6 30 500 574 517 230 3
TRJU226*050RRJV U 22 50 85 33 125 8.2 30 500 574 517 230 3
11) Dry pack option (see How to order) is recommended for reduction of stress during soldering. Dry pack parts should be treated as MSL 3.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
/A\V/)I( /A\V/)I(
106 080719
TRJ Series
Professional Tantalum Chip Capacitor
TEST TRJ professional series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
MIL-STD-202, Method 213, Condition F ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
MIL-STD-202, Method 204, Condition D ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 125ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply rated voltage (Ur) at 85ºC, 85% relative
humidity for 1000 hours. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE
Vibration
Endurance
Storage Life
Humidity
Biased
Humidity
Temperature
Stability
Surge
Voltage
Mechanical
Shock
CONDUCTIVE CONVENTIONAL POLYMER TANTALUM TC Series T series T C x T X X F Series F Series F3 x F x x conductive CATHODE polymer - MnOZ DIELECTRIC E T3205 ; T3105 Niobium ANODE + Tantalum 4. Tantalum + Oxide Five Capacitor Construction Styles J-Iead Undervab TAlecrochlp® Conformal Hamel-o i a TMJ THH Industrial girl-manual mm 8‘ THJ 797 175‘C auto memorial Automotive I TA] TPS F93-A16 aum ‘r/ ‘u aulo ‘1 / ‘1; arm) F93«BE Law DCl Standard * TAJ F93 i _i_ Standard TAJ TAC _ TPC Low Profile Law profile microchip micmchip Low E SR F91 _+_ _+_ I ngh cv TL, _, nc m mummy Imam-Mined undenib /A\V/X(
080719 107
TRJ Series
Professional Tantalum Chip Capacitor
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products related to this Datasheet

CAP TANT 47UF 10% 25V 2917
CAP TANT 1UF 10% 35V 1411
CAP TANT 47UF 10% 10V 2312
CAP TANT 1UF 20% 20V 1206
CAP TANT 4.7UF 20% 10V 1206
CAP TANT 1UF 10% 16V 1206
CAP TANT 4.7UF 10% 20V 1206
CAP TANT 10UF 10% 16V 1411
CAP TANT 1UF 10% 16V 1206
CAP TANT 4.7UF 20% 10V 1206
CAP TANT 10UF 10% 16V 1411
CAP TANT 1UF 20% 20V 1206
CAP TANT 4.7UF 10% 20V 1206
CAP TANT 47UF 10% 25V 2917
CAP TANT 4.7UF 10% 50V 2917
CAP TANT 1UF 10% 35V 1411
CAP TANT 22UF 10% 16V 2312
CAP TANT 100UF 10% 10V 2312
CAP TANT 22UF 10% 16V 1411
CAP TANT 10UF 10% 35V 2312
CAP TANT 100UF 10% 10V 2312
CAP TANT 22UF 10% 16V 2312
CAP TANT 22UF 10% 20V 2312
CAP TANT 4.7UF 10% 50V 2917
CAP TANT 10UF 10% 35V 2312
CAP TANT 150UF 20% 16V 2917
CAP TANT 33UF 20% 35V 2917
CAP TANT 10UF 10% 50V 2917
CAP TANT 47UF 10% 16V 2312
CAP TANT 330UF 10% 10V 2917