GL Series Datasheet by Sierra Wireless

View All Related Products | Download PDF Datasheet
_%. GL Series Da S | E R R A WIRELESS‘
Sierra Wireless EMBEDDED MODULES HL SERIES
sierrawireless.com/embedded
GL Series Datasheet
Compact and Programmable Modem for
IoT Applications
Among the world’s smallest ready-to-go cellular modems, the AirLink® GL
series plugs into any IoT system and provides 4G LTE connectivity with 3G or 2G
fallback, or 3G connectivity with 2G fallback in a snap. Designed to operate in harsh
conditions, this plug-and-play solution offers ruggedized connectivity.
Cloud and Connectivity Services
FREE UNLIMITED FOTA UPGRADES
The cloud-based service makes it easy to keep your module firmware updated and
deployments connected in the field.
New firmware automatically published inside the portal
Upgrade devices in groups or individually with one click
Monitor and troubleshoot upgrade campaigns in real time
Save airtime costs with delta based updates
AIRVANTAGE® IOT PLATFORM
The cloud-based IoT platform uniquely provides all of the services you need to
create, deploy, and manage wireless IoT solutions.
Connectivity management
Application enablement
Device management
SMART SIM
The GL Series supports standard 2FF plastic SIM and fully supports Sierra Wireless’
multi-operator SmartSIM to deliver best in class coverage and superior data service
quality.
GL SERIES BENEFITS
Compact, durable form-factor
Simple and quick to deploy
Supported by AirVantage® for
building powerful applications
67mm
23.5mm
51.5mm
60g
Sierra Wireless® GL Series
“33$“ SIERRA W‘RELESS'
About Sierra Wireless
Sierra Wireless is building the Internet of Things with intelligent wireless solutions that empower organizations to innovate in the
connected world. We offer the industry’s most comprehensive portfolio of 2G, 3G, and 4G embedded modules and gateways,
seamlessly integrated with our secure cloud and connectivity services. OEMs and enterprises worldwide trust our innovative
solutions to get their connected products and services to market faster.
For more information, visit www.sierrawireless.com.
Sierra Wireless
GL SERIES EMBEDDED MODULES
Sierra Wireless, the Sierra Wireless logo, AirLink, and the red wave design are trademarks of Sierra Wireless. Other registered trademarks that
appear on this brochure are the property of the respective owners. © 2017 Sierra Wireless, Inc. 2017.03 .31
GL8200 GL7600 GL7500
Target Region Global EMEA Americas
4G LTE
Category Cat-1 Cat-4
Frequency Bands B3, B8, B20 B2, B4, B5, B13, B17
3G
Technology supported HSPA HSPA+
Frequency Bands B1, B2, B5, B6, B8 B2, B5
2G
Technology supported EDGE, GSM, GPRS EDGE, GSM, GPRS
Frequency Bands 850, 900, 1800, 1900 900, 1800
DATA SPEED
Peak Download Rate Limited by UART Limited by UART or USB Limited by UART or USB
Peak Upload Rate Limited by UART Limited by UART or USB Limited by UART or USB
EMBEDDED SOFTWARE
Secure Boot P P
Pre-certified Firmware P P
SYSTEM DRIVERS
Windows® 7 PPP
Windows® 8 PPP
Linux Driver: Standard ECM PPP
Android RIL PPP
INTERFACES
UART 1 RS 232 (Up to 115.2 Kbps) 1 RS 232 (Up to 921 Kbps) 1 RS 232 (Up to 921 Kbps)
USB 1 1
SIM Interface 1.8V/3V 111
Flash LED Output Network Network Network
HARDWARE
Dimensions 67 x 51.5 x 23.5 mm 67 x 51.5 x 23.5 mm 67 x 51.5 x 23.5 mm
Antenna
Connectors Main Main, Aux (Diversity) Main, Aux (Diversity)
Diversity P P
TEMPERATURE RANGE
Industrial Grade -30°C / +75°C -30°C / +75°C -30°C / +75°C
POWER
Power Voltage DC 4.75V to 32V, 800 mA peak DC 4.75V to 32V, 600 mA peak DC 4.75V to 32V, 800 mA peak
Power Consumption (at 12V)
Active Mode 17 mA 9 mA 8 mA
Sleep Mode 3 mA 1.3 mA 0.8 mA
GSM GPRS Max 190 mA (GPRS class 10, 850/900 MHz) 160 mA (GPRS class 10, 900 MHz)
WCDMA/HSDPA/HSUPA Max 290 mA (HSDPA Band 8) 240mA (LTE Band 20) 280mA (WCDMA Band 2) ;
220 mA (LTE Band 17)
RADIO MODULE HL8548 HL7692 HL7588
APPROVALS
Regulatory R&TTE, CE, GCF, FCC, IC, RCM, PTCRB CE/RED, GCF GCF, FCC, PTCRB, IC
Carrier Vodafone (planned) AT&T (planned), Verizon (planned)
CLOUD SERVICES
Free Unlimited FOTA upgrades PPP
Device Management option PPP
Application Enablement option PPP
Connectivity Management option PPP

Products related to this Datasheet

MODEM LTE NA AT&T
4G LTE 3G FALLBACK MODEM NAM
4G LTE 2G FALLBACK MODEM EMEA
4G LTE 3G FALLBACK MODEM VZW
MODEM LTE NA VZW