1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Rated voltage: 50 – 1,000 VDC
• Rated voltage: 40 – 250 VAC
• Capacitance range: 0.001 – 4.7 µF
• EIA Size: 1206 – 6054
• Capacitance tolerance: ±10%, ±20%, ±5% on request
• Climatic category: 55/125/56
• RoHS Compliant and lead-free terminations
• Operatingtemperaturerangeof−55°Cto+125°C
• Automotive (AEC–Q200) grades available
Overview
Polyethylenenaphthalate(PEN)filmcapacitorforsurface
mounting, which meets the demanding Automotive
ElectronicsCouncil'sAEC–Q200qualificationrequirements.
Applications
Typicalapplicationsincludefiltering,timing,bypassing,and
coupling. LDE is a general purpose series designed for the
highest reliability and high temperature service. Not suitable
for across-the-line application (see suppressor capacitors).
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip,
Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Part Number System
LDE C C 2560 M A 5 N 00
Series Rated Voltage
(VDC) Size Code Capacitance
Code (pF)
Capacitance
Tolerance Dielectric Version Packaging Internal Use
Metallized
PEN
C = 50
D = 63
E = 100
I = 250
M = 400
P = 630
Q = 1,000
See
Dimension
Table
Digits two –
four indicate
thefirstthree
digits of the
capacitance
value.
First digit
indicates the
number of
zeros to be
added.
K = ±10%
M = ±20%
J = ±5% on
request
A = PEN 5 = Standard
0 = Miniature
See Ordering
Options Table
00 (Standard)

2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Ordering Options Table
Packaging Type Packaging
Code
Standard Packaging Options
Tape and Reel (Standard Reel)
N
Dimensions – Millimeters
Size Code Chip Size
(EIA)
WH
(Maximum)
L B
Nominal Tolerance Nominal Tolerance Nominal Tolerance
A
1206
1.7
±0.2
See
Part Number
Table
3.3
+0.3/−0.1
0.5
+0.5/−0.3
B1210 2.5 ±0.3 3.3 +0.3/−0.1 0.5 +0.5/−0.3
C
1812
3.3
±0.3
4.7
+0.3/−0.2
0.5
+0.5/−0.3
D2220 5.0 ±0.4 6.0 ±0.3 0.5 +0.5/−0.3
E
2824
6.1
±0.4
7.3
±0.4
0.5
+0.5/−0.3
F4030 7.9 ±0.5 10.5 ±0.4 0.5 +0.5/−0.3
G
5040
10.4
±0.5
13.0
±0.4
0.5
+0.5/−0.3
H6054 13.7 ±0.5 15.5 +0.4/−0.9 0.5 +0.5/−0.3

3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Performance Characteristics
Rated Voltage (VDC) 50 63 100 250 400 630 1,000
Rated Voltage (VAC) 40 40 63 120 160 200 250
CapacitanceRange(μF) 0.001 – 4.7 0.001 – 4.7 0.001 – 4.7 0.001 – 1.5 0.015 – 0.47 0.001 – 0.27 0.001 – 0.1
Chip Size (EIA) 1206 – 6054
Capacitance Values E12 series
Capacitance Tolerance ±10%, ±20%, ±5% on request
Category Temperature
Range −55°Cto+125°C
Rated Temperature +105°C
Voltage Derating VC (category voltage) = VR(ratedvoltage)upto105°C.VCisdecreasedwith1.25%/°Cfrom+105°Cto+125°C
Climatic Category 55/125/56
Capacitance Drift
Maximum3%(sizes≤22.20)aftera2yearstorageperiodatatemperatureof+10°Cto+40°Candarelative
humidity of 40% to 60%
Maximum2%(sizes>22.20)aftera2yearstorageperiodatatemperatureof+10°Cto+40°Candarelative
humidity of 40% to 60%
Reliability
(Reference MIL-HDBK-217)
Failurerate≤1FIT,T=+40°C,V=0.5xVR
1 FIT = 10−9 failures / (components * hours)
Failure criteria: open or short circuit, cap. change > 10%, DF 2 times the catalog limits, IR < 0.005 x initial limit
Insulation Resistance
Measuredat+25°C±5°C
Minimum Value Between Terminals
C≤0.33µF 1,000MΩ
C > 0.33 µF 400MΩ•µF
Charging time: 1 minute
Charging voltage:
10 VDC for VR < 100 VDC
100 VDC for VR≥100VDC
Dissipation Factor MaximumValuesat25°C±5°C
1 kHz 0.8%
Surge Voltage Test 1.4 x VR(2seconds;T=25±5°C)forVR≤630VDC
1.5 x VR(2seconds;T=25±5°C)forVR = 1,000 VDC
Maximum dv/dt 100 V/us for VR≤630VDC
300 V/us for VR = 1,000 VDC
Qualification
Automotive grade products meet or exceed the requirements outlined by the Automotive Electronics Council. Details
regardingtestmethodsandconditionsthatarereferencedinthedocumentAEC–Q200,StressTestQualificationforPassive
Components. For additional information regarding the Automotive Electronics Council and AEC–Q200, please visit their
website at www.aecouncil.com.

4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Maximum Vrms and Irms vs. Frequency (Sinusoidal Waveform/Th* ≤ +85°C)
50 - 63 VDC/40 VAC
VRMS[V]
f [kHz]
0.1
1
10
100
110 100 1,000
100 VDC/63 VAC
VRMS[V]
f [kHz]
0.1
1
10
100
110 100 1,000
250 VDC/120 VAC
VRMS[V]
f [kHz]
0.1
1
10
1,000
100
110 100 1,000
50 - 63 VDC/40 VAC
IRMS[A]
f [kHz]
0.1
0.01
1
0.1
10
100
110 100 1,000
100 VDC/63 VAC
IRMS[A]
f [kHz]
0.1
0.01
1
0.1
10
100
110 100 1,000
250 VDC/120 VAC
IRMS[A]
f [kHz]
0.1
0.01
1
0.1
10
100
110 100 1,000
0.47 µF
1.0 µF
2.2 µF
4.7 µF
0.47 µF
1.0 µF
2.2 µF
4.7 µF
0.47 µF
1.0 µF
2.2 µF
4.7 µF
0.1 µF
0.22 µF
0.47 µF
1.0 µF
1.0 µF
0.47 µF
0.22 µF
0.1 µF
0.47 µF
1.0 µF
2.2 µF
4.7 µF
*Maximum ambient temperature surrounding the capacitor or hottest contact point, e.g., tracks, whichever is higher, in the worst operating conditions in
°C.
Measurements performed in free air condition.

5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Maximum Vrms and Irms vs. Frequency (Sinusoidal Waveform/Th* ≤ +85°C)
400 VDC/160 VAC
V
RMS
[V]
f [kHz]
0.1
1
10
1,000
100
110 100 1,000
630 VDC/200 VAC
V
RMS
[V]
f [kHz]
0.1
1
10
1,000
100
110 100 1,000
400 VDC/160 VAC
I
RMS
[A]
f [kHz]
0.1
0.01
0.1
10
1
110 100 1,000
630 VDC/200 VAC
I
RMS
[A]
f [kHz]
0.1
0.01
0.1
10
1
110 100 1,000
1,000 VDC/250 VAC
V
RMS
[V]
f [kHz]
0.1
1
10
1,000
100
110 100 1,000
1,000 VDC/250 VAC
I
RMS
[A]
f [kHz]
0.1
0.01
0.1
10
1
110 100 1,000
0.01 µF
0.047 µF
0.1 µF
0.47 µF
0.47 µF
0.1 µF
0.047 µF
0.01 µF
0.01 µF
0.047 µF
0.1 µF
0.22 µF
0.22 µF
0.1 µF
0.047 µF
0.01 µF
3,300 pF
0.01 µF
0.047 µF
0.1 µF
3,300 pF
0.01 µF
0.047 µF
0.1 µF
*Maximum ambient temperature surrounding the capacitor or hottest contact point, e.g., tracks, whichever is higher, in the worst operating conditions in
°C.
Measurements performed in free air condition.

6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
PEN Dielectric Typical Temperature Graphs
6.0
5.0
4.0
3.0
2.0
1.0
0.0
−1.0
−2.0
−60 −40 −20 0 20 40 60 80 100 120 140
∆ C/C [%]
Capacitance vs. Temperature
(f = 1 kHz)
Temperature [°C]
100
90
80
70
60
50
40
30
20
10
−60 −40 −20 0 20 40 60 80 100 120 140
tgδ x 10−4
Dissipation vs. Temperature
(f = 1 kHz)
Temperature [°C]
1E+6
1E+5
1E+4
1E+3
−60 −40 −20 0 20 40 60 80 100 120 140
IR [MΩ]
Insulation Resistance vs. Temperature
Temperature [°C]
PEN Dielectric Typical Frequency Graphs
2.0
1.5
1.0
0.5
0.0
−0.5
−1.0
−1.5
−2.0
0.1 1 10 100 1,000
∆ C/C [%]
Capacitance vs. Frequency
f [kHZ]
100
80
60
40
20
0
0.1 1 10 100 1,000
tg δ x 10−4
Dissipation Factor vs. Frequency
f [kHZ]
1E+2
1E+1
1E+0
1E−1
1E−2
0.1 1 10 100 1,000
ESR [Ω]
Equivalent Series Resisteance vs. Frequency
f [kHZ]
10
1
0.1
0.01
0.1
Note: Measurements performed at T = 25±5°C
1 10 100
|Z| [Ω]
PEN and PPS Impedance vs. Frequency
f [MHZ]
0.1 µF
10 nF
10 nF
0.1 µF
0.1 µF 0.01 µF
1.0 µF

7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Environmental Test Data
Damp Heat, Steady State
Test Conditions
Temperature +40°C±2°C
Relative Humidity (RH) 93% ±2%
Test Duration 56 days
Performance
CapacitanceChange|∆C/C| ≤7%
DFChange(∆tgδ) ≤50x10−4at 1 kHz
Insulation Resistance ≥50%oflimitvalue
Endurance
Test Conditions
Temperature 125°C±2°C
Test Duration 2,000 hours
Voltage Applied 1.25 x V
C
Performance
CapacitanceChange|∆C/C| ≤5%
DFChange(∆tgδ) ≤50x10−4at 1 kHz
Insulation Resistance ≥50%oflimitvalue
Rapid Change of Temperature
Test Conditions
Temperature
1hourat−55°C,
1hourat+125°C
Number of Cycles 1,000
Performance
CapacitanceChange|∆C/C| ≤5%
DFChange(∆tgδ) ≤50x10−4at 1 kHz
Insulation Resistance ≥limitvalue
No Mechanical Damage
Reflow
Test Conditions
See Solder Process
Performance
CapacitanceChange|∆C/C| ≤3%
DFChange(∆tgδ) ≤50x10−4 at 1 kHz
Insulation Resistance ≥limitvalue
No Mechanical Damage
Bending
Test Conditions
Deflection 1 – 6 mm
Performance
CapacitanceChange|∆C/C| ≤1%
No visible damage on the terminations
(peeling) neither on the body (cracking)
Environmental Compliance
All KEMET surface mount capacitors are RoHS Compliant.

8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Table 1 – Ratings & Part Number Reference
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
50 40 0.001 A1206 1.7 1.1 3.3 100 DECA1100(1)A0N00 LDECA1100(1)A0N00
50 40 0.0012 A1206 1.7 1.1 3.3 100 DECA1120(1)A0N00 LDECA1120(1)A0N00
50 40 0.0015 C1812 3.3 1.7 4.7 100 DECC1150(1)A5N00 LDECC1150(1)A5N00
50 40 0.0015 A1206 1.7 1.1 3.3 100 DECA1150(1)A0N00 LDECA1150(1)A0N00
50 40 0.0018 C1812 3.3 1.7 4.7 100 DECC1180(1)A5N00 LDECC1180(1)A5N00
50 40 0.0018 A1206 1.7 1.1 3.3 100 DECA1180(1)A0N00 LDECA1180(1)A0N00
50 40 0.0022 C1812 3.3 1.7 4.7 100 DECC1220(1)A5N00 LDECC1220(1)A5N00
50 40 0.0022 A1206 1.7 1.1 3.3 100 DECA1220(1)A0N00 LDECA1220(1)A0N00
50 40 0.0027 C1812 3.3 1.8 4.7 100 DECC1270(1)A5N00 LDECC1270(1)A5N00
50 40 0.0027 A1206 1.7 1.1 3.3 100 DECA1270(1)A0N00 LDECA1270(1)A0N00
50 40 0.0033 C1812 3.3 1.7 4.7 100 DECC1330(1)A5N00 LDECC1330(1)A5N00
50 40 0.0033 A1206 1.7 1.2 3.3 100 DECA1330(1)A0N00 LDECA1330(1)A0N00
50 40 0.0039 C1812 3.3 1.7 4.7 100 DECC1390(1)A5N00 LDECC1390(1)A5N00
50 40 0.0039 A1206 1.7 1.1 3.3 100 DECA1390(1)A0N00 LDECA1390(1)A0N00
50 40 0.0047 C1812 3.3 1.8 4.7 100 DECC1470(1)A5N00 LDECC1470(1)A5N00
50 40 0.0047 A1206 1.7 1.1 3.3 100 DECA1470(1)A0N00 LDECA1470(1)A0N00
50 40 0.0056 C1812 3.3 1.7 4.7 100 DECC1560(1)A5N00 LDECC1560(1)A5N00
50 40 0.0056 A1206 1.7 1.1 3.3 100 DECA1560(1)A0N00 LDECA1560(1)A0N00
50 40 0.0068 C1812 3.3 1.7 4.7 100 DECC1680(1)A5N00 LDECC1680(1)A5N00
50 40 0.0068 A1206 1.7 1.1 3.3 100 DECA1680(1)A0N00 LDECA1680(1)A0N00
50 40 0.0082 C1812 3.3 1.8 4.7 100 DECC1820(1)A5N00 LDECC1820(1)A5N00
50 40 0.0082 A1206 1.7 1.1 3.3 100 DECA1820(1)A0N00 LDECA1820(1)A0N00
50 40 0.01 C1812 3.3 1.7 4.7 100 DECC2100(1)A5N00 LDECC2100(1)A5N00
50 40 0.01 A1206 1.7 1.1 3.3 100 DECA2100(1)A0N00 LDECA2100(1)A0N00
50 40 0.012 C1812 3.3 1.7 4.7 100 DECC2120(1)A5N00 LDECC2120(1)A5N00
50 40 0.012 A1206 1.7 1.1 3.3 100 DECA2120(1)A0N00 LDECA2120(1)A0N00
50 40 0.015 C1812 3.3 1.7 4.7 100 DECC2150(1)A5N00 LDECC2150(1)A5N00
50 40 0.015 A1206 1.7 1.2 3.3 100 DECA2150(1)A0N00 LDECA2150(1)A0N00
50 40 0.018 C1812 3.3 1.8 4.7 100 DECC2180(1)A5N00 LDECC2180(1)A5N00
50 40 0.018 A1206 1.7 1.1 3.3 100 DECA2180(1)A0N00 LDECA2180(1)A0N00
50 40 0.022 C1812 3.3 1.7 4.7 100 DECC2220(1)A5N00 LDECC2220(1)A5N00
50 40 0.022 A1206 1.7 1.1 3.3 100 DECA2220(1)A0N00 LDECA2220(1)A0N00
50 40 0.027 C1812 3.3 1.7 4.7 100 DECC2270(1)A5N00 LDECC2270(1)A5N00
50 40 0.027 A1206 1.7 1.1 3.3 100 DECA2270(1)A0N00 LDECA2270(1)A0N00
50 40 0.033 C1812 3.3 1.8 4.7 100 DECC2330(1)A5N00 LDECC2330(1)A5N00
50 40 0.033 B1210 2.5 2.0 3.3 100 DECB2330(1)A0N00 LDECB2330(1)A0N00
50 40 0.033 A1206 1.7 1.2 3.3 100 DECA2330(2)A0N00 LDECA2330(2)A0N00
50 40 0.039 C1812 3.3 1.7 4.7 100 DECC2390(1)A5N00 LDECC2390(1)A5N00
50 40 0.039 B1210 2.5 2.1 3.3 100 DECB2390(1)A0N00 LDECB2390(1)A0N00
50 40 0.047 C1812 3.3 1.7 4.7 100 DECC2470(1)A5N00 LDECC2470(1)A5N00
50 40 0.047 B1210 2.5 2.1 3.3 100 DECB2470(1)A0N00 LDECB2470(1)A0N00
50 40 0.056 C1812 3.3 1.7 4.7 100 DECC2560(1)A5N00 LDECC2560(1)A5N00
50 40 0.056 B1210 2.5 1.7 3.3 100 DECB2560(1)A0N00 LDECB2560(1)A0N00
50 40 0.068 C1812 3.3 1.8 4.7 100 DECC2680(1)A5N00 LDECC2680(1)A5N00
50 40 0.068 B1210 2.5 2.0 3.3 100 DECB2680(1)A0N00 LDECB2680(1)A0N00
50 40 0.082 C1812 3.3 2.1 4.7 100 DECC2820(1)A5N00 LDECC2820(1)A5N00
50 40 0.082 B1210 2.5 2.1 3.3 100 DECB2820(1)A0N00 LDECB2820(1)A0N00
50 40 0.1 C1812 3.3 2.4 4.7 100 DECC3100(1)A5N00 LDECC3100(1)A5N00
50 40 0.1 B1210 2.5 2.1 3.3 100 DECB3100(1)A0N00 LDECB3100(1)A0N00
50 40 0.12 C1812 3.3 1.7 4.7 100 DECC3120(1)A5N00 LDECC3120(1)A5N00
50 40 0.15 C1812 3.3 1.9 4.7 100 DECC3150(1)A5N00 LDECC3150(1)A5N00
50 40 0.18 C1812 3.3 2.2 4.7 100 DECC3180(1)A5N00 LDECC3180(1)A5N00
50 40 0.22 C1812 3.3 2.4 4.7 100 DECC3220(1)A5N00 LDECC3220(1)A5N00
50 40 0.27 D2220 5.0 1.9 6.0 100 DECD3270(1)A5N00 LDECD3270(1)A5N00
50 40 0.33 D2220 5.0 1.9 6.0 100 DECD3330(1)A5N00 LDECD3330(1)A5N00
50 40 0.39 D2220 5.0 2.1 6.0 100 DECD3390(1)A5N00 LDECD3390(1)A5N00
50 40 0.47 D2220 5.0 2.4 6.0 100 DECD3470(1)A5N00 LDECD3470(1)A5N00
50 40 0.56 D2220 5.0 2.8 6.0 100 DECD3560(1)A5N00 LDECD3560(1)A5N00
50 40 0.68 D2220 5.0 3.3 6.0 100 DECD3680(1)A5N00 LDECD3680(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number

9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
50 40 0.82 E2824 6.1 2.9 7.3 100 DECE3820(1)A5N00 LDECE3820(1)A5N00
50 40 0.82 D2220 5.0 3.7 6.0 100 DECD3820(1)A0N00 LDECD3820(1)A0N00
50 40 1.0 E2824 6.1 3.1 7.3 100 DECE4100(1)A5N00 LDECE4100(1)A5N00
50 40 1.0 D2220 5.0 4.4 6.0 100 DECD4100(1)A0N00 LDECD4100(1)A0N00
50 40 1.2 E2824 6.1 3.6 7.3 100 DECE4120(1)A5N00 LDECE4120(1)A5N00
50 40 1.5 G5040 10.4 3.1 13.0 100 DECG4150(1)A5N00 LDECG4150(1)A5N00
50 40 1.5 E2824 6.1 4.3 7.3 100 DECE4150(1)A0N00 LDECE4150(1)A0N00
50 40 1.8 G5040 10.4 3.4 13.0 100 DECG4180(1)A5N00 LDECG4180(1)A5N00
50 40 1.8 E2824 6.1 5.1 7.3 100 DECE4180(1)A0N00 LDECE4180(1)A0N00
50 40 2.2 G5040 10.4 4.1 13.0 100 DECG4220(1)A5N00 LDECG4220(1)A5N00
50 40 2.2 F4030 7.9 3.3 10.5 100 DECF4220(1)A0N00 LDECF4220(1)A0N00
50 40 2.7 G5040 10.4 4.9 13.0 100 DECG4270(1)A5N00 LDECG4270(1)A5N00
50 40 2.7 F4030 7.9 4.0 10.5 100 DECF4270(1)A0N00 LDECF4270(1)A0N00
50 40 3.3 H6054 13.7 3.9 15.5 100 DECH4330(1)A5N00 LDECH4330(1)A5N00
50 40 3.3 F4030 7.9 4.7 10.5 100 DECF4330(1)A0N00 LDECF4330(1)A0N00
50 40 3.9 H6054 13.7 4.5 15.5 100 DECH4390(1)A5N00 LDECH4390(1)A5N00
50 40 3.9 F4030 7.9 5.5 10.5 100 DECF4390(1)A0N00 LDECF4390(1)A0N00
50 40 4.7 H6054 13.7 5.3 15.5 100 DECH4470(1)A5N00 LDECH4470(1)A5N00
50 40 4.7 G5040 10.4 4.1 13.0 100 DECG4470(1)A0N00 LDECG4470(1)A0N00
63 40 0.001 A1206 1.7 1.1 3.3 100 DEDA1100(1)A0N00 LDEDA1100(1)A0N00
63 40 0.0012 A1206 1.7 1.1 3.3 100 DEDA1120(1)A0N00 LDEDA1120(1)A0N00
63 40 0.0015 C1812 3.3 1.7 4.7 100 DEDC1150(1)A5N00 LDEDC1150(1)A5N00
63 40 0.0015 A1206 1.7 1.1 3.3 100 DEDA1150(1)A0N00 LDEDA1150(1)A0N00
63 40 0.0018 C1812 3.3 1.7 4.7 100 DEDC1180(1)A5N00 LDEDC1180(1)A5N00
63 40 0.0018 A1206 1.7 1.1 3.3 100 DEDA1180(1)A0N00 LDEDA1180(1)A0N00
63 40 0.0022 C1812 3.3 1.7 4.7 100 DEDC1220(1)A5N00 LDEDC1220(1)A5N00
63 40 0.0022 A1206 1.7 1.1 3.3 100 DEDA1220(1)A0N00 LDEDA1220(1)A0N00
63 40 0.0027 C1812 3.3 1.8 4.7 100 DEDC1270(1)A5N00 LDEDC1270(1)A5N00
63 40 0.0027 A1206 1.7 1.1 3.3 100 DEDA1270(1)A0N00 LDEDA1270(1)A0N00
63 40 0.0033 C1812 3.3 1.7 4.7 100 DEDC1330(1)A5N00 LDEDC1330(1)A5N00
63 40 0.0033 A1206 1.7 1.2 3.3 100 DEDA1330(1)A0N00 LDEDA1330(1)A0N00
63 40 0.0039 C1812 3.3 1.7 4.7 100 DEDC1390(1)A5N00 LDEDC1390(1)A5N00
63 40 0.0039 A1206 1.7 1.1 3.3 100 DEDA1390(1)A0N00 LDEDA1390(1)A0N00
63 40 0.0047 C1812 3.3 1.8 4.7 100 DEDC1470(1)A5N00 LDEDC1470(1)A5N00
63 40 0.0047 A1206 1.7 1.1 3.3 100 DEDA1470(1)A0N00 LDEDA1470(1)A0N00
63 40 0.0056 C1812 3.3 1.7 4.7 100 DEDC1560(1)A5N00 LDEDC1560(1)A5N00
63 40 0.0056 A1206 1.7 1.1 3.3 100 DEDA1560(1)A0N00 LDEDA1560(1)A0N00
63 40 0.0068 C1812 3.3 1.7 4.7 100 DEDC1680(1)A5N00 LDEDC1680(1)A5N00
63 40 0.0068 A1206 1.7 1.1 3.3 100 DEDA1680(1)A0N00 LDEDA1680(1)A0N00
63 40 0.0082 C1812 3.3 1.8 4.7 100 DEDC1820(1)A5N00 LDEDC1820(1)A5N00
63 40 0.0082 A1206 1.7 1.1 3.3 100 DEDA1820(1)A0N00 LDEDA1820(1)A0N00
63 40 0.01 C1812 3.3 1.7 4.7 100 DEDC2100(1)A5N00 LDEDC2100(1)A5N00
63 40 0.01 A1206 1.7 1.1 3.3 100 DEDA2100(1)A0N00 LDEDA2100(1)A0N00
63 40 0.012 C1812 3.3 1.7 4.7 100 DEDC2120(1)A5N00 LDEDC2120(1)A5N00
63 40 0.012 A1206 1.7 1.1 3.3 100 DEDA2120(1)A0N00 LDEDA2120(1)A0N00
63 40 0.015 C1812 3.3 1.7 4.7 100 DEDC2150(1)A5N00 LDEDC2150(1)A5N00
63 40 0.015 A1206 1.7 1.2 3.3 100 DEDA2150(1)A0N00 LDEDA2150(1)A0N00
63 40 0.018 C1812 3.3 1.8 4.7 100 DEDC2180(1)A5N00 LDEDC2180(1)A5N00
63 40 0.018 A1206 1.7 1.1 3.3 100 DEDA2180(1)A0N00 LDEDA2180(1)A0N00
63 40 0.022 C1812 3.3 1.7 4.7 100 DEDC2220(1)A5N00 LDEDC2220(1)A5N00
63 40 0.022 A1206 1.7 1.1 3.3 100 DEDA2220(1)A0N00 LDEDA2220(1)A0N00
63 40 0.027 C1812 3.3 1.7 4.7 100 DEDC2270(1)A5N00 LDEDC2270(1)A5N00
63 40 0.027 A1206 1.7 1.1 3.3 100 DEDA2270(1)A0N00 LDEDA2270(1)A0N00
63 40 0.033 C1812 3.3 1.8 4.7 100 DEDC2330(1)A5N00 LDEDC2330(1)A5N00
63 40 0.033 B1210 2.5 2.0 3.3 100 DEDB2330(1)A0N00 LDEDB2330(1)A0N00
63 40 0.033 A1206 1.7 1.2 3.3 100 DEDA2330(2)A0N00 LDEDA2330(2)A0N00
63 40 0.039 C1812 3.3 1.7 4.7 100 DEDC2390(1)A5N00 LDEDC2390(1)A5N00
63 40 0.039 B1210 2.5 2.1 3.3 100 DEDB2390(1)A0N00 LDEDB2390(1)A0N00
63 40 0.047 C1812 3.3 1.7 4.7 100 DEDC2470(1)A5N00 LDEDC2470(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.

10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
63 40 0.047 B1210 2.5 2.1 3.3 100 DEDB2470(1)A0N00 LDEDB2470(1)A0N00
63 40 0.056 C1812 3.3 1.7 4.7 100 DEDC2560(1)A5N00 LDEDC2560(1)A5N00
63 40 0.056 B1210 2.5 1.7 3.3 100 DEDB2560(1)A0N00 LDEDB2560(1)A0N00
63 40 0.068 C1812 3.3 1.8 4.7 100 DEDC2680(1)A5N00 LDEDC2680(1)A5N00
63 40 0.068 B1210 2.5 2.0 3.3 100 DEDB2680(1)A0N00 LDEDB2680(1)A0N00
63 40 0.082 C1812 3.3 2.1 4.7 100 DEDC2820(1)A5N00 LDEDC2820(1)A5N00
63 40 0.082 B1210 2.5 2.1 3.3 100 DEDB2820(1)A0N00 LDEDB2820(1)A0N00
63 40 0.1 C1812 3.3 2.4 4.7 100 DEDC3100(1)A5N00 LDEDC3100(1)A5N00
63 40 0.1 B1210 2.5 2.1 3.3 100 DEDB3100(1)A0N00 LDEDB3100(1)A0N00
63 40 0.12 C1812 3.3 1.7 4.7 100 DEDC3120(1)A5N00 LDEDC3120(1)A5N00
63 40 0.15 C1812 3.3 1.9 4.7 100 DEDC3150(1)A5N00 LDEDC3150(1)A5N00
63 40 0.18 C1812 3.3 2.2 4.7 100 DEDC3180(1)A5N00 LDEDC3180(1)A5N00
63 40 0.22 C1812 3.3 2.4 4.7 100 DEDC3220(1)A5N00 LDEDC3220(1)A5N00
63 40 0.27 D2220 5.0 1.9 6.0 100 DEDD3270(1)A5N00 LDEDD3270(1)A5N00
63 40 0.33 D2220 5.0 1.9 6.0 100 DEDD3330(1)A5N00 LDEDD3330(1)A5N00
63 40 0.39 D2220 5.0 2.1 6.0 100 DEDD3390(1)A5N00 LDEDD3390(1)A5N00
63 40 0.47 D2220 5.0 2.4 6.0 100 DEDD3470(1)A5N00 LDEDD3470(1)A5N00
63 40 0.56 D2220 5.0 2.8 6.0 100 DEDD3560(1)A5N00 LDEDD3560(1)A5N00
63 40 0.68 D2220 5.0 3.3 6.0 100 DEDD3680(1)A5N00 LDEDD3680(1)A5N00
63 40 0.82 E2824 6.1 2.9 7.3 100 DEDE3820(1)A5N00 LDEDE3820(1)A5N00
63 40 0.82 D2220 5.0 3.7 6.0 100 DEDD3820(1)A0N00 LDEDD3820(1)A0N00
63 40 1.0 E2824 6.1 3.1 7.3 100 DEDE4100(1)A5N00 LDEDE4100(1)A5N00
63 40 1.0 D2220 5.0 4.4 6.0 100 DEDD4100(1)A0N00 LDEDD4100(1)A0N00
63 40 1.2 E2824 6.1 3.6 7.3 100 DEDE4120(1)A5N00 LDEDE4120(1)A5N00
63 40 1.5 G5040 10.4 3.1 13.0 100 DEDG4150(1)A5N00 LDEDG4150(1)A5N00
63 40 1.5 E2824 6.1 4.3 7.3 100 DEDE4150(1)A0N00 LDEDE4150(1)A0N00
63 40 1.8 G5040 10.4 3.4 13.0 100 DEDG4180(1)A5N00 LDEDG4180(1)A5N00
63 40 1.8 E2824 6.1 5.1 7.3 100 DEDE4180(1)A0N00 LDEDE4180(1)A0N00
63 40 2.2 G5040 10.4 4.1 13.0 100 DEDG4220(1)A5N00 LDEDG4220(1)A5N00
63 40 2.2 F4030 7.9 3.3 10.5 100 DEDF4220(1)A0N00 LDEDF4220(1)A0N00
63 40 2.7 G5040 10.4 4.9 13.0 100 DEDG4270(1)A5N00 LDEDG4270(1)A5N00
63 40 2.7 F4030 7.9 4.0 10.5 100 DEDF4270(1)A0N00 LDEDF4270(1)A0N00
63 40 3.3 H6054 13.7 3.9 15.5 100 DEDH4330(1)A5N00 LDEDH4330(1)A5N00
63 40 3.3 F4030 7.9 4.7 10.5 100 DEDF4330(1)A0N00 LDEDF4330(1)A0N00
63 40 3.9 H6054 13.7 4.5 15.5 100 DEDH4390(1)A5N00 LDEDH4390(1)A5N00
63 40 3.9 F4030 7.9 5.5 10.5 100 DEDF4390(1)A0N00 LDEDF4390(1)A0N00
63 40 4.7 H6054 13.7 5.3 15.5 100 DEDH4470(1)A5N00 LDEDH4470(1)A5N00
63 40 4.7 G5040 10.4 4.1 13.0 100 DEDG4470(1)A0N00 LDEDG4470(1)A0N00
100 63 0.001 A1206 1.7 1.1 3.3 100 DEEA1100(1)A0N00 LDEEA1100(1)A0N00
100 63 0.0012 A1206 1.7 1.1 3.3 100 DEEA1120(1)A0N00 LDEEA1120(1)A0N00
100 63 0.0015 C1812 3.3 1.7 4.7 100 DEEC1150(1)A5N00 LDEEC1150(1)A5N00
100 63 0.0015 A1206 1.7 1.1 3.3 100 DEEA1150(1)A0N00 LDEEA1150(1)A0N00
100 63 0.0018 C1812 3.3 1.7 4.7 100 DEEC1180(1)A5N00 LDEEC1180(1)A5N00
100 63 0.0018 A1206 1.7 1.1 3.3 100 DEEA1180(1)A0N00 LDEEA1180(1)A0N00
100 63 0.0022 C1812 3.3 1.7 4.7 100 DEEC1220(1)A5N00 LDEEC1220(1)A5N00
100 63 0.0022 A1206 1.7 1.1 3.3 100 DEEA1220(1)A0N00 LDEEA1220(1)A0N00
100 63 0.0027 C1812 3.3 1.8 4.7 100 DEEC1270(1)A5N00 LDEEC1270(1)A5N00
100 63 0.0027 A1206 1.7 1.1 3.3 100 DEEA1270(1)A0N00 LDEEA1270(1)A0N00
100 63 0.0033 C1812 3.3 1.7 4.7 100 DEEC1330(1)A5N00 LDEEC1330(1)A5N00
100 63 0.0033 A1206 1.7 1.2 3.3 100 DEEA1330(1)A0N00 LDEEA1330(1)A0N00
100 63 0.0039 C1812 3.3 1.7 4.7 100 DEEC1390(1)A5N00 LDEEC1390(1)A5N00
100 63 0.0039 A1206 1.7 1.1 3.3 100 DEEA1390(1)A0N00 LDEEA1390(1)A0N00
100 63 0.0047 C1812 3.3 1.8 4.7 100 DEEC1470(1)A5N00 LDEEC1470(1)A5N00
100 63 0.0047 A1206 1.7 1.1 3.3 100 DEEA1470(1)A0N00 LDEEA1470(1)A0N00
100 63 0.0056 C1812 3.3 1.7 4.7 100 DEEC1560(1)A5N00 LDEEC1560(1)A5N00
100 63 0.0056 A1206 1.7 1.1 3.3 100 DEEA1560(1)A0N00 LDEEA1560(1)A0N00
100 63 0.0068 C1812 3.3 1.7 4.7 100 DEEC1680(1)A5N00 LDEEC1680(1)A5N00
100 63 0.0068 A1206 1.7 1.1 3.3 100 DEEA1680(1)A0N00 LDEEA1680(1)A0N00
100 63 0.0082 C1812 3.3 1.8 4.7 100 DEEC1820(1)A5N00 LDEEC1820(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.

11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
100 63 0.0082 A1206 1.7 1.1 3.3 100 DEEA1820(1)A0N00 LDEEA1820(1)A0N00
100 63 0.01 C1812 3.3 1.7 4.7 100 DEEC2100(1)A5N00 LDEEC2100(1)A5N00
100 63 0.01 A1206 1.7 1.1 3.3 100 DEEA2100(1)A0N00 LDEEA2100(1)A0N00
100 63 0.012 C1812 3.3 1.7 4.7 100 DEEC2120(1)A5N00 LDEEC2120(1)A5N00
100 63 0.012 A1206 1.7 1.1 3.3 100 DEEA2120(1)A0N00 LDEEA2120(1)A0N00
100 63 0.015 C1812 3.3 1.7 4.7 100 DEEC2150(1)A5N00 LDEEC2150(1)A5N00
100 63 0.015 A1206 1.7 1.2 3.3 100 DEEA2150(1)A0N00 LDEEA2150(1)A0N00
100 63 0.018 C1812 3.3 1.8 4.7 100 DEEC2180(1)A5N00 LDEEC2180(1)A5N00
100 63 0.018 B1210 2.5 1.5 3.3 100 DEEB2180(1)A0N00 LDEEB2180(1)A0N00
100 63 0.022 C1812 3.3 1.7 4.7 100 DEEC2220(1)A5N00 LDEEC2220(1)A5N00
100 63 0.022 B1210 2.5 1.5 3.3 100 DEEB2220(1)A0N00 LDEEB2220(1)A0N00
100 63 0.027 C1812 3.3 1.7 4.7 100 DEEC2270(1)A5N00 LDEEC2270(1)A5N00
100 63 0.027 B1210 2.5 1.7 3.3 100 DEEB2270(1)A0N00 LDEEB2270(1)A0N00
100 63 0.033 C1812 3.3 1.8 4.7 100 DEEC2330(1)A5N00 LDEEC2330(1)A5N00
100 63 0.033 B1210 2.5 2.0 3.3 100 DEEB2330(1)A0N00 LDEEB2330(1)A0N00
100 63 0.039 C1812 3.3 1.7 4.7 100 DEEC2390(1)A5N00 LDEEC2390(1)A5N00
100 63 0.039 B1210 2.5 2.1 3.3 100 DEEB2390(1)A0N00 LDEEB2390(1)A0N00
100 63 0.047 C1812 3.3 1.7 4.7 100 DEEC2470(1)A5N00 LDEEC2470(1)A5N00
100 63 0.047 B1210 2.5 2.1 3.3 100 DEEB2470(1)A0N00 LDEEB2470(1)A0N00
100 63 0.056 C1812 3.3 1.7 4.7 100 DEEC2560(1)A5N00 LDEEC2560(1)A5N00
100 63 0.068 C1812 3.3 1.8 4.7 100 DEEC2680(1)A5N00 LDEEC2680(1)A5N00
100 63 0.082 C1812 3.3 2.1 4.7 100 DEEC2820(1)A5N00 LDEEC2820(1)A5N00
100 63 0.1 C1812 3.3 2.4 4.7 100 DEEC3100(1)A5N00 LDEEC3100(1)A5N00
100 63 0.12 D2220 5.0 1.9 6.0 100 DEED3120(1)A5N00 LDEED3120(1)A5N00
100 63 0.15 D2220 5.0 1.9 6.0 100 DEED3150(1)A5N00 LDEED3150(1)A5N00
100 63 0.18 D2220 5.0 2.0 6.0 100 DEED3180(1)A5N00 LDEED3180(1)A5N00
100 63 0.22 D2220 5.0 2.4 6.0 100 DEED3220(1)A5N00 LDEED3220(1)A5N00
100 63 0.27 D2220 5.0 2.8 6.0 100 DEED3270(1)A5N00 LDEED3270(1)A5N00
100 63 0.33 D2220 5.0 3.3 6.0 100 DEED3330(1)A5N00 LDEED3330(1)A5N00
100 63 0.39 E2824 6.1 2.6 7.3 100 DEEE3390(1)A5N00 LDEEE3390(1)A5N00
100 63 0.39 D2220 5.0 3.7 6.0 100 DEED3390(1)A0N00 LDEED3390(1)A0N00
100 63 0.47 E2824 6.1 3.0 7.3 100 DEEE3470(1)A5N00 LDEEE3470(1)A5N00
100 63 0.47 D2220 5.0 4.4 6.0 100 DEED3470(1)A0N00 LDEED3470(1)A0N00
100 63 0.56 E2824 6.1 3.5 7.3 100 DEEE3560(1)A5N00 LDEEE3560(1)A5N00
100 63 0.68 E2824 6.1 4.1 7.3 100 DEEE3680(1)A5N00 LDEEE3680(1)A5N00
100 63 0.82 F4030 7.9 2.8 10.5 100 DEEF3820(1)A5N00 LDEEF3820(1)A5N00
100 63 0.82 E2824 6.1 4.9 7.3 100 DEEE3820(1)A0N00 LDEEE3820(1)A0N00
100 63 1.0 F4030 7.9 3.2 10.5 100 DEEF4100(1)A5N00 LDEEF4100(1)A5N00
100 63 1.0 E2824 6.1 5.4 7.3 100 DEEE4100(2)A0N00 LDEEE4100(2)A0N00
100 63 1.2 G5040 10.4 3.1 13.0 100 DEEG4120(1)A5N00 LDEEG4120(1)A5N00
100 63 1.2 F4030 7.9 3.7 10.5 100 DEEF4120(1)A0N00 LDEEF4120(1)A0N00
100 63 1.5 G5040 10.4 3.1 13.0 100 DEEG4150(1)A5N00 LDEEG4150(1)A5N00
100 63 1.5 F4030 7.9 4.5 10.5 100 DEEF4150(1)A0N00 LDEEF4150(1)A0N00
100 63 1.8 G5040 10.4 3.4 13.0 100 DEEG4180(1)A5N00 LDEEG4180(1)A5N00
100 63 1.8 F4030 7.9 5.4 10.5 100 DEEF4180(1)A0N00 LDEEF4180(1)A0N00
100 63 2.2 G5040 10.4 4.1 13.0 100 DEEG4220(1)A5N00 LDEEG4220(1)A5N00
100 63 2.2 F4030 7.9 5.6 10.5 100 DEEF4220(2)A0N00 LDEEF4220(2)A0N00
100 63 2.7 H6054 13.7 3.3 15.5 100 DEEH4270(1)A5N00 LDEEH4270(1)A5N00
100 63 2.7 G5040 10.4 4.9 13.0 100 DEEG4270(1)A0N00 LDEEG4270(1)A0N00
100 63 3.3 H6054 13.7 3.9 15.5 100 DEEH4330(1)A5N00 LDEEH4330(1)A5N00
100 63 3.3 G5040 10.4 5.7 13.0 100 DEEG4330(1)A0N00 LDEEG4330(1)A0N00
100 63 3.9 H6054 13.7 4.5 15.5 100 DEEH4390(1)A5N00 LDEEH4390(1)A5N00
100 63 4.7 H6054 13.7 5.3 15.5 100 DEEH4470(1)A5N00 LDEEH4470(1)A5N00
250 120 0.001 A1206 1.7 1.1 3.3 100 DEIA1100(1)A0N00 LDEIA1100(1)A0N00
250 120 0.0012 A1206 1.7 1.1 3.3 100 DEIA1120(1)A0N00 LDEIA1120(1)A0N00
250 120 0.0015 C1812 3.3 1.7 4.7 100 DEIC1150(1)A5N00 LDEIC1150(1)A5N00
250 120 0.0015 A1206 1.7 1.1 3.3 100 DEIA1150(1)A0N00 LDEIA1150(1)A0N00
250 120 0.0018 C1812 3.3 1.7 4.7 100 DEIC1180(1)A5N00 LDEIC1180(1)A5N00
250 120 0.0018 A1206 1.7 1.1 3.3 100 DEIA1180(1)A0N00 LDEIA1180(1)A0N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.

12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
250 120 0.0022 C1812 3.3 1.7 4.7 100 DEIC1220(1)A5N00 LDEIC1220(1)A5N00
250 120 0.0022 A1206 1.7 1.1 3.3 100 DEIA1220(1)A0N00 LDEIA1220(1)A0N00
250 120 0.0027 C1812 3.3 1.8 4.7 100 DEIC1270(1)A5N00 LDEIC1270(1)A5N00
250 120 0.0027 A1206 1.7 1.1 3.3 100 DEIA1270(1)A0N00 LDEIA1270(1)A0N00
250 120 0.0033 C1812 3.3 1.7 4.7 100 DEIC1330(1)A5N00 LDEIC1330(1)A5N00
250 120 0.0033 A1206 1.7 1.2 3.3 100 DEIA1330(1)A0N00 LDEIA1330(1)A0N00
250 120 0.0039 C1812 3.3 1.7 4.7 100 DEIC1390(1)A5N00 LDEIC1390(1)A5N00
250 120 0.0039 B1210 2.5 1.6 3.3 100 DEIB1390(1)A0N00 LDEIB1390(1)A0N00
250 120 0.0047 C1812 3.3 1.8 4.7 100 DEIC1470(1)A5N00 LDEIC1470(1)A5N00
250 120 0.0047 B1210 2.5 1.6 3.3 100 DEIB1470(1)A0N00 LDEIB1470(1)A0N00
250 120 0.0056 C1812 3.3 1.7 4.7 100 DEIC1560(1)A5N00 LDEIC1560(1)A5N00
250 120 0.0056 B1210 2.5 1.6 3.3 100 DEIB1560(1)A0N00 LDEIB1560(1)A0N00
250 120 0.0068 C1812 3.3 1.7 4.7 100 DEIC1680(1)A5N00 LDEIC1680(1)A5N00
250 120 0.0068 B1210 2.5 1.8 3.3 100 DEIB1680(1)A0N00 LDEIB1680(1)A0N00
250 120 0.0082 C1812 3.3 1.8 4.7 100 DEIC1820(1)A5N00 LDEIC1820(1)A5N00
250 120 0.0082 B1210 2.5 2.0 3.3 100 DEIB1820(1)A0N00 LDEIB1820(1)A0N00
250 120 0.01 C1812 3.3 1.7 4.7 100 DEIC2100(1)A5N00 LDEIC2100(1)A5N00
250 120 0.01 B1210 2.5 2.1 3.3 100 DEIB2100(1)A0N00 LDEIB2100(1)A0N00
250 120 0.012 C1812 3.3 1.7 4.7 100 DEIC2120(1)A5N00 LDEIC2120(1)A5N00
250 120 0.015 C1812 3.3 1.7 4.7 100 DEIC2150(1)A5N00 LDEIC2150(1)A5N00
250 120 0.018 D2220 5.0 2.2 6.0 100 DEID2180(1)A5N00 LDEID2180(1)A5N00
250 120 0.018 C1812 3.3 1.8 4.7 100 DEIC2180(1)A0N00 LDEIC2180(1)A0N00
250 120 0.022 D2220 5.0 2.5 6.0 100 DEID2220(1)A5N00 LDEID2220(1)A5N00
250 120 0.022 C1812 3.3 2.2 4.7 100 DEIC2220(1)A0N00 LDEIC2220(1)A0N00
250 120 0.027 D2220 5.0 2.9 6.0 100 DEID2270(1)A5N00 LDEID2270(1)A5N00
250 120 0.027 C1812 3.3 2.5 4.7 100 DEIC2270(1)A0N00 LDEIC2270(1)A0N00
250 120 0.033 D2220 5.0 1.9 6.0 100 DEID2330(1)A5N00 LDEID2330(1)A5N00
250 120 0.033 C1812 3.3 2.6 4.7 100 DEIC2330(1)A0N00 LDEIC2330(1)A0N00
250 120 0.039 D2220 5.0 2.1 6.0 100 DEID2390(1)A5N00 LDEID2390(1)A5N00
250 120 0.047 D2220 5.0 2.3 6.0 100 DEID2470(1)A5N00 LDEID2470(1)A5N00
250 120 0.056 D2220 5.0 2.6 6.0 100 DEID2560(1)A5N00 LDEID2560(1)A5N00
250 120 0.068 D2220 5.0 2.8 6.0 100 DEID2680(1)A5N00 LDEID2680(1)A5N00
250 120 0.082 E2824 6.1 2.6 7.3 100 DEIE2820(1)A5N00 LDEIE2820(1)A5N00
250 120 0.082 D2220 5.0 3.5 6.0 100 DEID2820(1)A0N00 LDEID2820(1)A0N00
250 120 0.1 E2824 6.1 2.9 7.3 100 DEIE3100(1)A5N00 LDEIE3100(1)A5N00
250 120 0.1 D2220 5.0 4.1 6.0 100 DEID3100(1)A0N00 LDEID3100(1)A0N00
250 120 0.12 E2824 6.1 3.3 7.3 100 DEIE3120(1)A5N00 LDEIE3120(1)A5N00
250 120 0.12 D2220 5.0 4.4 6.0 100 DEID3120(1)A0N00 LDEID3120(1)A0N00
250 120 0.15 E2824 6.1 3.8 7.3 100 DEIE3150(1)A5N00 LDEIE3150(1)A5N00
250 120 0.18 F4030 7.9 2.7 10.5 100 DEIF3180(1)A5N00 LDEIF3180(1)A5N00
250 120 0.18 E2824 6.1 4.4 7.3 100 DEIE3180(1)A0N00 LDEIE3180(1)A0N00
250 120 0.22 F4030 7.9 3.1 10.5 100 DEIF3220(1)A5N00 LDEIF3220(1)A5N00
250 120 0.22 E2824 6.1 5.2 7.3 100 DEIE3220(1)A0N00 LDEIE3220(1)A0N00
250 120 0.27 F4030 7.9 3.7 10.5 100 DEIF3270(1)A5N00 LDEIF3270(1)A5N00
250 120 0.33 F4030 7.9 4.3 10.5 100 DEIF3330(1)A5N00 LDEIF3330(1)A5N00
250 120 0.39 G5040 10.4 3.3 13.0 100 DEIG3390(1)A5N00 LDEIG3390(1)A5N00
250 120 0.39 F4030 7.9 5.0 10.5 100 DEIF3390(1)A0N00 LDEIF3390(1)A0N00
250 120 0.47 G5040 10.4 3.8 13.0 100 DEIG3470(1)A5N00 LDEIG3470(1)A5N00
250 120 0.47 F4030 7.9 5.5 10.5 100 DEIF3470(1)A0N00 LDEIF3470(1)A0N00
250 120 0.56 G5040 10.4 4.4 13.0 100 DEIG3560(1)A5N00 LDEIG3560(1)A5N00
250 120 0.56 F4030 7.9 5.5 10.5 100 DEIF3560(1)A0N00 LDEIF3560(1)A0N00
250 120 0.68 H6054 13.7 3.4 15.5 100 DEIH3680(1)A5N00 LDEIH3680(1)A5N00
250 120 0.68 G5040 10.4 5.2 13.0 100 DEIG3680(1)A0N00 LDEIG3680(1)A0N00
250 120 0.82 H6054 13.7 3.9 15.5 100 DEIH3820(1)A5N00 LDEIH3820(1)A5N00
250 120 0.82 G5040 10.4 5.7 13.0 100 DEIG3820(1)A0N00 LDEIG3820(1)A0N00
250 120 1.0 H6054 13.7 4.6 15.5 100 DEIH4100(1)A5N00 LDEIH4100(1)A5N00
250 120 1.2 H6054 13.7 5.4 15.5 100 DEIH4120(1)A0N00 LDEIH4120(1)A0N00
250 120 1.5 H6054 13.7 5.7 15.5 100 DEIH4150(1)A0N00 LDEIH4150(1)A0N00
400 160 0.015 D2220 5.0 2.1 6.0 100 DEMD2150(1)A5N00 LDEMD2150(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.

13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
400 160 0.018 D2220 5.0 2.2 6.0 100 DEMD2180(1)A5N00 LDEMD2180(1)A5N00
400 160 0.022 D2220 5.0 2.5 6.0 100 DEMD2220(1)A5N00 LDEMD2220(1)A5N00
400 160 0.027 D2220 5.0 2.9 6.0 100 DEMD2270(1)A5N00 LDEMD2270(1)A5N00
400 160 0.033 D2220 5.0 3.4 6.0 100 DEMD2330(1)A5N00 LDEMD2330(1)A5N00
400 160 0.039 D2220 5.0 3.8 6.0 100 DEMD2390(1)A5N00 LDEMD2390(1)A5N00
400 160 0.047 D2220 5.0 4.4 6.0 100 DEMD2470(1)A5N00 LDEMD2470(1)A5N00
400 160 0.056 E2824 6.1 3.5 7.3 100 DEME2560(1)A5N00 LDEME2560(1)A5N00
400 160 0.068 E2824 6.1 4.1 7.3 100 DEME2680(1)A5N00 LDEME2680(1)A5N00
400 160 0.082 E2824 6.1 4.7 7.3 100 DEME2820(1)A5N00 LDEME2820(1)A5N00
400 160 0.1 E2824 6.1 5.4 7.3 100 DEME3100(1)A5N00 LDEME3100(1)A5N00
400 160 0.12 F4030 7.9 3.6 10.5 100 DEMF3120(1)A5N00 LDEMF3120(1)A5N00
400 160 0.15 F4030 7.9 4.4 10.5 100 DEMF3150(1)A5N00 LDEMF3150(1)A5N00
400 160 0.18 F4030 7.9 5.1 10.5 100 DEMF3180(1)A5N00 LDEMF3180(1)A5N00
400 160 0.22 G5040 10.4 3.8 13.0 100 DEMG3220(1)A5N00 LDEMG3220(1)A5N00
400 160 0.27 G5040 10.4 4.7 13.0 100 DEMG3270(1)A5N00 LDEMG3270(1)A5N00
400 160 0.33 G5040 10.4 5.6 13.0 100 DEMG3330(1)A5N00 LDEMG3330(1)A5N00
400 160 0.39 H6054 13.7 4.2 15.5 100 DEMH3390(1)A5N00 LDEMH3390(1)A5N00
400 160 0.47 H6054 13.7 5.3 15.5 100 DEMH3470(1)A5N00 LDEMH3470(1)A5N00
630 200 0.001 D2220 5.0 1.9 6.0 100 DEPD1100(1)A5N00 LDEPD1100(1)A5N00
630 200 0.0012 D2220 5.0 2.0 6.0 100 DEPD1120(1)A5N00 LDEPD1120(1)A5N00
630 200 0.0015 D2220 5.0 2.3 6.0 100 DEPD1150(1)A5N00 LDEPD1150(1)A5N00
630 200 0.0018 D2220 5.0 2.5 6.0 100 DEPD1180(1)A5N00 LDEPD1180(1)A5N00
630 200 0.0022 D2220 5.0 2.0 6.0 100 DEPD1220(1)A5N00 LDEPD1220(1)A5N00
630 200 0.0027 D2220 5.0 2.3 6.0 100 DEPD1270(1)A5N00 LDEPD1270(1)A5N00
630 200 0.0033 D2220 5.0 2.6 6.0 100 DEPD1330(1)A5N00 LDEPD1330(1)A5N00
630 200 0.0039 D2220 5.0 1.9 6.0 100 DEPD1390(1)A5N00 LDEPD1390(1)A5N00
630 200 0.0047 D2220 5.0 2.0 6.0 100 DEPD1470(1)A5N00 LDEPD1470(1)A5N00
630 200 0.0056 D2220 5.0 2.0 6.0 100 DEPD1560(1)A5N00 LDEPD1560(1)A5N00
630 200 0.0068 D2220 5.0 2.3 6.0 100 DEPD1680(1)A5N00 LDEPD1680(1)A5N00
630 200 0.0082 D2220 5.0 2.6 6.0 100 DEPD1820(1)A5N00 LDEPD1820(1)A5N00
630 200 0.010 D2220 5.0 3.0 6.0 100 DEPD2100(1)A5N00 LDEPD2100(1)A5N00
630 200 0.012 D2220 5.0 3.4 6.0 100 DEPD2120(1)A5N00 LDEPD2120(1)A5N00
630 200 0.015 D2220 5.0 4.0 6.0 100 DEPD2150(1)A5N00 LDEPD2150(1)A5N00
630 200 0.018 D2220 5.0 4.4 6.0 100 DEPD2180(1)A5N00 LDEPD2180(1)A5N00
630 200 0.022 E2824 6.1 3.4 7.3 100 DEPE2220(1)A5N00 LDEPE2220(1)A5N00
630 200 0.027 E2824 6.1 4.0 7.3 100 DEPE2270(1)A5N00 LDEPE2270(1)A5N00
630 200 0.033 E2824 6.1 4.7 7.3 100 DEPE2330(1)A5N00 LDEPE2330(1)A5N00
630 200 0.039 E2824 6.1 5.3 7.3 100 DEPE2390(1)A5N00 LDEPE2390(1)A5N00
630 200 0.047 F4030 7.9 3.4 10.5 100 DEPF2470(1)A5N00 LDEPF2470(1)A5N00
630 200 0.056 F4030 7.9 3.9 10.5 100 DEPF2560(1)A5N00 LDEPF2560(1)A5N00
630 200 0.068 F4030 7.9 4.5 10.5 100 DEPF2680(1)A5N00 LDEPF2680(1)A5N00
630 200 0.082 F4030 7.9 5.4 10.5 100 DEPF2820(1)A5N00 LDEPF2820(1)A5N00
630 200 0.1 G5040 10.4 3.9 13.0 100 DEPG3100(1)A5N00 LDEPG3100(1)A5N00
630 200 0.1 F4030 7.9 5.5 10.5 100 DEPF3100(2)A0N00 LDEPF3100(2)A0N00
630 200 0.12 G5040 10.4 4.4 13.0 100 DEPG3120(1)A5N00 LDEPG3120(1)A5N00
630 200 0.15 G5040 10.4 5.3 13.0 100 DEPG3150(1)A5N00 LDEPG3150(1)A5N00
630 200 0.18 H6054 13.7 4.2 15.5 100 DEPH3180(1)A5N00 LDEPH3180(1)A5N00
630 200 0.22 H6054 13.7 4.9 15.5 100 DEPH3220(1)A5N00 LDEPH3220(1)A5N00
630 200 0.27 H6054 13.7 5.7 15.5 100 DEPH3270(2)A5N00 LDEPH3270(2)A5N00
1000 250 0.001 D2220 5.0 1.9 6.0 300 DEQD1100(1)A5N00 LDEQD1100(1)A5N00
1000 250 0.0012 D2220 5.0 2.0 6.0 300 DEQD1120(1)A5N00 LDEQD1120(1)A5N00
1000 250 0.0015 D2220 5.0 2.3 6.0 300 DEQD1150(1)A5N00 LDEQD1150(1)A5N00
1000 250 0.0018 D2220 5.0 2.5 6.0 300 DEQD1180(1)A5N00 LDEQD1180(1)A5N00
1000 250 0.0022 D2220 5.0 2.0 6.0 300 DEQD1220(1)A5N00 LDEQD1220(1)A5N00
1000 250 0.0027 D2220 5.0 2.3 6.0 300 DEQD1270(1)A5N00 LDEQD1270(1)A5N00
1000 250 0.0033 D2220 5.0 2.6 6.0 300 DEQD1330(1)A5N00 LDEQD1330(1)A5N00
1000 250 0.0039 D2220 5.0 3.0 6.0 300 DEQD1390(1)A5N00 LDEQD1390(1)A5N00
1000 250 0.0047 D2220 5.0 3.4 6.0 300 DEQD1470(1)A5N00 LDEQD1470(1)A5N00
1000 250 0.0056 D2220 5.0 3.9 6.0 300 DEQD1560(1)A5N00 LDEQD1560(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.

14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
VDC VAC Capacitance
Value (µF)
Size
Code
Chip
Size
Dimensions in mm dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
WH (max) L
1000 250 0.0068 D2220 5.0 4.4 6.0 300 DEQD1680(1)A5N00 LDEQD1680(1)A5N00
1000 250 0.0082 E2824 6.1 2.9 7.3 300 DEQE1820(1)A5N00 LDEQE1820(1)A5N00
1000 250 0.010 E2824 6.1 3.4 7.3 300 DEQE2100(1)A5N00 LDEQE2100(1)A5N00
1000 250 0.012 E2824 6.1 4.0 7.3 300 DEQE2120(1)A5N00 LDEQE2120(1)A5N00
1000 250 0.015 E2824 6.1 4.9 7.3 300 DEQE2150(1)A5N00 LDEQE2150(1)A5N00
1000 250 0.018 E2824 6.1 5.4 7.3 300 DEQE2180(1)A5N00 LDEQE2180(1)A5N00
1000 250 0.022 F4030 7.9 3.4 10.5 300 DEQF2220(1)A5N00 LDEQF2220(1)A5N00
1000 250 0.027 F4030 7.9 4.1 10.5 300 DEQF2270(1)A5N00 LDEQF2270(1)A5N00
1000 250 0.033 F4030 7.9 4.9 10.5 300 DEQF2330(1)A5N00 LDEQF2330(1)A5N00
1000 250 0.039 G5040 10.4 3.5 13.0 300 DEQG2390(1)A5N00 LDEQG2390(1)A5N00
1000 250 0.047 G5040 10.4 4.1 13.0 300 DEQG2470(1)A5N00 LDEQG2470(1)A5N00
1000 250 0.056 G5040 10.4 4.7 13.0 300 DEQG2560(1)A5N00 LDEQG2560(1)A5N00
1000 250 0.068 G5040 10.4 5.5 13.0 300 DEQG2680(1)A5N00 LDEQG2680(1)A5N00
1000 250 0.082 H6054 13.7 4.2 15.5 300 DEQH2820(1)A5N00 LDEQH2820(1)A5N00
1000 250 0.1 H6054 13.7 4.8 15.5 300 DEQH3100(1)A5N00 LDEQH3100(1)A5N00
VDC VAC Capacitace Value
(µF)
Size
Code Chip Size W
(mm)
H
(mm)
L
(mm)
dV/dt
(V/μs)
New KEMET
Part Number Legacy Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) K = ±10%, M = ±20%, J = ±5% on request.
(2) Only K and M tolerances available.
Soldering Process
Reflow Recommendations
Preheating
Maximum Preheating Time 180 seconds
Minimum Temperature 150°C
Maximum Temperature 200°C
Maximum Time within Tmax and
Tmax–5°C(∆T5)
30 seconds (Tmax≤250°C)
10 seconds
(250°C<T
max
≤255°C)
MaximumTimeOver217°C
(∆T
217
)150 seconds
Maximum Temperature Ramp
Rate
3°C/seconds(heating)
6°C/seconds(cooling)
Secondreflow
Iftworeflowprocessesareneeded,besurethatbeforethesecond
reflowthetemperatureonthecapacitor’ssurfaceislowerthan50°C.
Preheating
Reflow Temperature Profile
Time
Temperature
Linear profiles are also allowed (if in line with the reflow recommendations)
∆T217
∆T5
217°C
Tmax−5°C
Tmax

15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Maximum Temperature on Component Body (Tmax)
Capacitor Capacitor Volume (mm3)
Hmax (mm) < 350 350 – 2,000 > 2,000
< 1.6 255°C 255°C 255°C
1.6 – 2.5 255°C 250°C 245°C
> 2.5 250°C 245°C 245°C
*In line with JEDEC STD 020 with some limitations.
Flux/Cleaning/Storage and Moisture
Flux suggestions
KEMETsuggeststouseano-cleanfluxwithahalogencontentlowerthan0.1%.
Cleaning suggestions
To clean the PCB assembly, KEMET recommends using a suitable solvent like Isopropyl alcohol, deionized water, or neutral
pH detergents. Aggressive solvents shall not be used. For any different cleaning solvent used, please contact KEMET
Technical Services to analyze the potential impact on KEMET products.
Storage and moisture recommendations
KEMET SMD Film Capacitors are supplied in a MBB (Moisture Barrier Bag) Class 1. We can guarantee a 24 month shelf life
(temperature≤40°C/relativehumidity≤90%).AftertheMBBhasbeenopened,componentsmaystayinareaswithcontrolled
temperatureandhumidity(temperature≤30°C/relativehumidity≤60%)for168hours[MSL3](ratedvoltage≤100VDC)or
696hours[MSL2a](ratedvoltage>100VDC).Forlongerperiodsoftimeand/orhighertemperatureand/orhigherrelative
humidity values, it is absolutely necessary to protect the components against humidity. If the reel inside the MBB is partially
used, KEMET recommends to re-use the same MBB or avoid areas without controlled temperature and humidity (see above).
Iftheaboveconditionsarenotrespected,componentsrequirebaking(minimumtime:48hoursat55±5°C)beforethereflow.
Manual assembly recommendations
If PCBs are assembled manually, care must be taken to avoid any mechanical
damage to the components.
Our recommendations are the following (see Fig. 1):
1) When using tweezers, the components should be gripped across the
two terminations (A)
2) Avoid any contact with the two cutting surfaces (C)
3) A vacuum pen is recommended on the top and bottom surfaces (B)
B
B
A
C
A
C
Fig. 1

16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Flux/Cleaning/Storage and Moisture cont.
Manual soldering recommendations
LDEandLDBserieshavebeendesignedforSurfaceMountTechnology,pick-and-placemachines,andreflowsoldering
systems. Issues may occur using a manual soldering iron because the typical temperature for manual soldering is
appoximately350°C.Thereforepleasepaycarefulattention:
• Never touch the capacitor body with the sodering iron but rather touch the soldering iron and the end termination with the
tin wire edge (see Figure 2)
•Ifthesolderingironisequippedwithatemperaturecontrollingdevice,setthetemperatureto250±3°Candproceedasper
Figure 2 (the maximum soldering time, on both terminations, is 5 seconds)
• A soldering iron that is NOT equipped with a temperature controlling device is not an ideal situation and operator
experience is extremely important in this case. If you have a soldering iron that does not have a temperature controlling
device, please use the following practical suggestions:
1) Proceed as per Figure 2
2) As soon as the tin wire starts melting, move the soldering iron away as quickly as possible
3) Wait a few seconds and check that the soldering joint has been properly created
•Ifthesolderingironisequippedwithahotairflowdevice,setthehotairtemperatureto250±3°Canddonotsendthehot
airdirectlyontothecapacitorplasticbody.Inthissituation,theoperator’sexperienceisveryimportant.
• In any case, avoid mass-mounting SMD Film Capacitors manually.
SMD Film Capacitor
PCB
Landing Area
Tin Wire Fig. 2
Soldering Iron

17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Packaging Quantities
Chip Size (EIA) Height (mm) Reel
1206
All
3,000
1210
All
2,250
1812
≤1.9
4,000
1812
2.1 – 2.6
3,000
2220
≤2.8
3,000
2220
2.9 – 3.7
2,250
2220
3.8 – 4.4
1,750
2824
2.6 – 3.6
2,250
2824
3.8 – 4.4
1,750
2824
4.7 – 5.4
1,500
4030
2.7 – 3.7
1,500
4030
3.9 – 4.5
1,250
4030
4.7 – 5.6
1,000
5040
3.1 – 3.5
1,500
5040
3.8 – 4.4
1,250
5040
4.7 – 5.7
1,000
6054
3.3 – 4.2
1,000
6054
4.5 – 4.9
750
6054
5.3 – 5.7
750
Landing
Size Dimensions in mm
A B CD
1206
1.5
1.1
2.3
4.5
1210
2.3
1.1
2.3
4.5
1812
3.0
1.7
3.1
6.5
2220
4.6
2.1
3.9
8.1
2824
5.7
2.3
5.3
9.9
4030
7.4
2.6
8.2
13.4
5040
9.6
2.6
10.7
15.9
6054
12.6
2.6
13.2
18.4
These landing area dimensions have been developed to take full advantage of the new RoHS 6 terminations design.
We suggest to use a Sn/Ag/Cu solder paste (suggested thickness: 0.10 – 0.15 mm).
If a non-lead free solder paste is used, a minimum peak temperature of 210°C on the component’s body is suggested.
A
B C
D

18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Production Process Basic Suggestions
In case of: Typical cause Typical solution
No solder joint on one
end termination
Landing area dimensions See landing areas suggestions, page 17
Solder paste quality See solder paste suggestions, page 17
Not-uniform solder paste thickness
on the landing areas
Set the dispensing solder paste machine properly
Wrong position of the capacitor
on the landing areas
Set the pick and place machine properly
Thermalprofiletemperature Seereflowrecommendations,page14
Bad temperature distribution
inthereflowoven
Checkthereflowoventemperature
distribution and variations
No solder joint on both
end termination
Landing area dimensions See landing areas suggestions, page 17
Solder paste quality See solder paste suggestions, page 17
No solder paste on the landing areas Set the dispensing solder paste machine properly
Thermalprofiletemperature Seereflowrecommendations,page14
Bad temperature distribution
inthereflowoven
Checkthereflowoventemperature
distribution and variations
Oxidated end terminations See moisture recommendations, page 15
Capacitor's body
mechanical deformation
Toolongtimeover217°C Seereflowrecommendations,page14
Too long time within Tmax and Tmax−5°C Seereflowrecommendations,page14
Too high temperature ramp rate Seereflowrecommendations,page14
Capacitor damaged by a soldering iron See manual soldering recommendations, page 16
Capacitance drop (up to 20%)
Toolongtimeover217°C Seereflowrecommendations,page14
Too long time within Tmax and Tmax−5°C Seereflowrecommendations,page14
Too high temperature ramp rate Seereflowrecommendations,page14
Capacitor damaged by a soldering iron See manual soldering recommendations, page 16
Capacitance drop (over 20%) Capacitor damaged by a soldering iron See manual soldering recommendations, page 16
Note: Small fissures on the capacitor’s cutting surface are actually slight detachments of two adjacent metallized film layers and have to be considered
only as an aesthetic issue related to the SMD Film Capacitors’ manufacturing process and technology.
Therefore, small fissures on SMD Film Capacitors are not comparable to cracks on SMD Ceramics.
Fissures do not influence SMD Film Capacitors’ reliability in any way.

19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
Carrier Taping & Packaging (IEC 60286–3)
Horizontal Taping Orientation
L
SMD Film Capacitor (Top View) Tape Reel
P±0.1
2.0±0.05
4.0±0.1 1.75±0.1
1.5+0.1
0
W+0.3
−0.1
A0
K0
B0
T
ØW1
W2
Chip Size (EIA)
Horizontal
Mounting
Dimensions in mm Taping Specification
W H L W P
1
A
0
B
0
K
0
D W
1
W
2
Nominal
Nominal
Nominal
−0.1/+0.3
±0.1
Nominal
Nominal
Nominal
±2.0
−0/+2
Maximum
1206
1.7
All
3.3
8.0
4.0
2.0
3.8
1.3
180
8.0
12.0
1210
2.5
All
3.3
8.0
4.0
3.0
3.8
2.1
180
8.0
12.0
1812
3.3
≤1.9
4.7
12.0
8.0
3.8
5.3
2.0
330
12.0
16.0
1812
3.3
2.1 – 2.6
4.7
12.0
8.0
3.9
5.2
2.6
330
12.0
16.0
2220
5.0
≤2.8
6.0
12.0
8.0
5.5
6.5
2.9
330
12.0
16.0
2220
5.0
2.9 – 3.7
6.0
12.0
8.0
5.5
6.5
3.8
330
12.0
16.0
2220
5.0
3.8 – 4.4
6.0
12.0
8.0
5.5
6.5
4.9
330
12.0
16.0
2824
6.1
2.6 – 3.6
7.3
16.0
8.0
6.6
7.9
3.8
330
16.0
20.0
2824
6.1
3.8 – 4.4
7.3
16.0
8.0
6.6
7.9
4.6
330
16.0
20.0
2824
6.1
4.7 – 5.4
7.3
16.0
8.0
6.6
7.9
5.5
330
16.0
20.0
4030
7.9
2.7 – 3.7
10.5
16.0
12.0
8.6
11.0
3.8
330
16.0
20.0
4030
7.9
3.9 – 4.5
10.5
16.0
12.0
8.6
11.0
4.6
330
16.0
20.0
4030
7.9
4.7 – 5.6
10.5
16.0
12.0
8.6
11.0
5.8
330
16.0
20.0
5040
10.4
3.1 – 3.5
13.0
24.0
12.0
10.9
13.5
3.8
330
24.0
28.0
5040
10.4
3.8 – 4.4
13.0
24.0
12.0
10.9
13.5
4.7
330
24.0
28.0
5040
10.4
4.7 – 5.7
13.0
24.0
12.0
11.0
13.5
5.9
330
24.0
28.0
6054
13.7
3.3 – 4.2
15.5
24.0
16.0
14.4
16.0
4.3
330
24.0
28.0
6054
13.7
4.5 – 4.9
15.5
24.0
16.0
14.4
16.0
5.1
330
24.0
28.0
6054
13.7
5.3 – 5.7
15.5
24.0
16.0
14.4
16.0
5.8
330
24.0
28.0
In accordance with IEC 60286–3
Materials:
- carrier tape: antistatic material
- cover tape: polyester + polythene
- reel: recyclable polystyrene
All parts in reels are packed in hermetically sealed Moisture Barrier Bag (MBB) Class 1.

20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3078_LDE • 8/27/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Polyethylene Naphthalate (PEN) Film Capacitor
LDE, Unencapsulated Stacked Chip, Size 1206 – 6054, 50 – 1,000 VDC (Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET”)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP FILM 0.1UF 10% 50VDC 1210
CAP FILM 0.1UF 10% 50VDC 1210
CAP FILM 0.1UF 10% 50VDC 1210