PVL08FLS31 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PVL08FLS31
2:1 1/27/2016 52-PVL08FLS31 A
rc
1 1
+
-
LED SCHEMATIC
+
-
12
RECOMMENDED
PANEL MOUNTING
1-6mm THICKNESS
12
A22135 New Release 1/27/16 rc
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ±0.4
X.XX = ±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. OPERATING TEMP: -25°C to 55°C
5. CURRENT RATING: 2mA-20mA
6. LAMP VOLTAGE: 2.8V
7. IP RATING: IP67
8. DENOTES CRITICAL PARAMETER.
9. HARDWARE SUPPLIED: O-RING AND HEXNUT
10 2002/95/EC (ROHS) COMPLIANT.
8.20
[.323 in]
9.50
[.374 in]
5.00
[.197 in]
M8 x 0.75
THREAD
1.50
[.059 in]
29.50
[1.161 in]
2.80
[.110 in]
.80
[.031 in]
3.00
[.118 in]
BODY FINISH
STAINLESS STEEL
GREEN LENS

Products related to this Datasheet

LED PANEL INDICATOR GREEN 2.8V