G3VM-31QR,61QR2,101QR1 Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
RoHS Compliant
1
G
3
V
M
3
1
Q
R
I
S
V
S
O
N
I
G3VM-31QR/61QR2/101QR1
MOS FET Relays S-VSON 4-pin, High-current and Low-ON-resistance Type
World's smallest * class New S-VSON
Package
• Load voltage 30 V/60 V/100 V.
• 30-V Relay: Continuous load current of 1.5 A max.
• 60-V Relay: Continuous load current of 1.0 A max.
• 100-V Relay: Continuous load current of 0.65 A max.
• High Ambient operating temperature: -40°C to +110°C
*As of June 2017 Survey by OMRON.
Application Examples
Ordering Information
*The AC peak and DC value are given for the load voltage and continuous load current.
Note: When ordering tape packing, add "(TR05)" (500 pcs/reel) to the model number.
Ask your OMRON representative for orders under 500 pcs. We can supply products with the tape already cut.
Tape-cut S-VSON is packaged without humidity resistance. Use manual soldering to mount them.
Refer to common precautions.
Note: The actual product is marked differently from
the image shown here.
RoHS Compliant
Package (Unit : mm, Average) Model Number Legend
Package type Contact form Terminals Load voltage
(peak value) *
Continuous
load current
(peak value) *
Packing/Tape cut Packing/Tape & reel
Model
Minimum
package
quantity
Model
Minimum
package
quantity
S-VSON4 1a
(SPST-NO)
Surface-mounting
Terminals
30 V 1,500 mA G3VM-31QR
1 pc.
G3VM-31QR (TR05)
500 pcs.60 V 1,000 mA G3VM-61QR2 G3VM-61QR2 (TR05)
100 V 650 mA G3VM-101QR1 G3VM-101QR1 (TR05)
• Semiconductor test equipment
• Communication equipment
• Test & measurement equipment
• Data loggers
Note: The actual product is marked differently
from the image shown here.
2.0
1.45
1.65
S-VSON4 pin
G3VM-@ @ @ @ @
12345
1. Load Voltage
3: 30 V
6: 60 V
10: 100 V
4. Additional functions
R: Low On-resistance
3. Package type
Q: S-VSON 4 pin
2. Contact form Package type
1: 1a (SPST-NO)
5. Other informations
When specifications overlap,
serial code is added in the recorded order.
2
G3VM-31QR/61QR2/101QR1 MOS FET Relays
G
3
V
M
3
1
Q
R
I
S
V
S
O
N
I
Absolute Maximum Ratings (Ta = 25°C)
Note: 1. The dielectric strength between the input and output was checked by applying voltage between all pins as a group on the LED side
and all pins as a group on the light-receiving side.
Electrical Characteristics (Ta = 25°C)
Note: 2. Turn-ON and Turn-OFF Times
Recommended Operating Conditions
For usage with high reliability, Recommended Operation Conditions is a measure that takes into account the derating of Absolute
Maximum Ratings and Electrical Characteristics.
Each item on this list is an independent condition, so it is not simultaneously satisfy several conditions.
Item Symbol G3VM-31QR G3VM-61QR2 G3VM-101QR1 Unit Measurement conditions
Input
LED forward current IF30 mA
LED forward current reduction rate ΔIF/°C 0.3 mA/°C Ta25°C
LED reverse voltage VR5 V
Connection temperature TJ125 °C
Output
Load voltage (AC peak/DC) VOFF 30 60 100 V
Continuous load current (AC peak/DC) IO1500 1000 650 mA
ON current reduction rate ΔIO/°C 15 10 6.5 mA/°C Ta25°C
Pulse ON current lop 4.5 3 2 A t=100 ms, Duty=1/10
Connection temperature TJ125 °C
Dielectric strength between I/O
(See note 1.) VI-O 500 Vrms AC for 1 min
Ambient operating temperature Ta 40 to +110 °C With no icing or condensation
Ambient storage temperature Tstg 40 to +125 °C
Soldering temperature 260 °C 10 s
Item Symbol G3VM-31QR G3VM-61QR2 G3VM-101QR1 Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.1
VI
F=10 mATypical 1.21
Maximum 1.4
Reverse current IRMaximum 10 μAVR=5 V
Capacity between terminals CTTypical 30 pF V=0, f=1 MHz
Trigger LED forward current IFT
Typical 0.6 0.7 mA IO=100 mA
Maximum 3
Release LED forward current IFC Minimum 0.1 mA IOFF=10 µA
Output
Maximum resistance with
output ON RON
Typical 0.1 0.2 0.4
Ω
G3VM-31QR/61QR2,
IO=1000 mA, IF=5 mA, t<1 s
G3VM-101QR1,
IO=650 mA, IF=5 mA, t<1 s
Maximum 0.2 0.3 0.6
Current leakage when the relay
is open ILEAK Maximum 1 1000
(1) nA
VOFF=Load Voltage Ratings
( ) of 61QR2: VOFF=50 V,
( ) of 101QR1: VOFF=80 V
Capacity between terminals Coff
Typical 120 80 50 pF V=0, f=100 MHz, t<1 s
Maximum 150
Capacity between I/O terminals CI-O Typical 1 0.9 pF f=1 MHz, VS=0 V
Insulation resistance between I/O
terminals RI-O Typical 108MΩVI-O=500 VDC, ROH60%
Turn-ON time tON
Typical 0.8 0.75 0.6 ms IF=5 mA, RL=200 Ω,
VDD=20 V (See note 2.)
Maximum 2
Turn-OFF time tOFF
Typical 0.05 0.04 ms
Maximum 1 0.3
Item Symbol G3VM-31QR G3VM-61QR2 G3VM-101QR1 Unit
Load voltage (AC peak/DC) VDD Maximum 24 48 80 V
Operating LED forward current IF
Minimum 5
mA
Typical 7.5
Maximum 20
Continuous load current (AC peak/DC) IOMaximum 1300 1000 650
Ambient operating temperature Ta Minimum 20 °C
Maximum 100
IF1
2
4
3
RLVDD
VOUT
VOUT
IF
tON tOFF
10% 90%
m mom saw 5
3
G3VM-31QR/61QR2/101QR1 MOS FET Relays
G
3
V
M
3
1
Q
R
I
S
V
S
O
N
I
Engineering Data
LED forward current vs.
Ambient temperature
Continuous load current vs.
Ambient temperature
LED forward current vs.
LED forward voltage
Continuous load current vs.
On-state voltage
On-state resistance vs.
Ambient temperature
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs.
LED forward current
Turn ON, Turn OFF time vs.
Ambient temperature
Current leakage vs.
Load voltage
Current leakage vs.
Ambient temperature
Output terminal capacitance vs.
Load voltage
(Maximum value)
I
F
- Ta
Ambient temperature Ta (°C)
0
5
10
15
20
25
30
35
-40 -20 0 20 40 60 80 100 120
LED forward current I
F
(mA)
G3VM-31QR
G3VM-61QR2
G3VM-101QR1
(Maximum value)
Continuous load current I
O
(mA)
I
O
- Ta
0
200
400
600
800
1000
1200
1400
1600
1800
-40 -20 0 20 40 60 80 100 120
Ambient temperature Ta (°C)
(Average value)
LED forward voltage V
F
(V)
LED forward current I
F
(mA)
Ta=25°C
I
F
- V
F
0.1
1
10
100
0.8 1 1.2 1.4 1.6
Ambient temperature Ta (°C)
-40 -20 0 20 40 60 80 100 120
On-state resistance RON (Ω)
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
G3VM-31QR/61QR2,
IO=1000mA, IF=5mA, t<1s
G3VM-101QR1,
IO=650mA, IF=5mA, t<1s
G3VM-101QR1
G3VM-61QR2
G3VM-31QR
G3VM-31QR/61QR2, IO=1000mA, t<1s
G3VM-101QR1, IO=650mA, t<1s
0
0.5
1
1.5
-40 -20 0 20 40 60 80 100 120
G3VM-101QR1
G3VM-61QR2
G3VM-31QR
IFT - Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
(Average value)
V
DD
=20V
R
L
=200Ω
Ta=25℃
t
OFF
t
ON
10
100
1000
10000
1 10 100
G3VM-61QR2
G3VM-31QR
G3VM-101QR1
t
ON
, t
OFF
- I
F
LED forward voltage V
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
G3VM-31QR
G3VM-31QR
G3VM-101QR1 G3VM-61QR2
V
DD=20V
RL=200Ω
IF=5mA
-40 -20 0 20 40 60 80 100 120
tOFF
tON
10
100
1000
10000
(Average value)
tON, tOFF - Ta
Turn ON, Turn OFF time tON, tOFF (μs)
Ambient temperature Ta (°C)
0
0.2
0.4
0.6
0.8
1
1.2
T
a
=25°C
0 102030405060708090100
G3VM-31QR
G3VM-61QR2
G3VM-101QR1
Current leakage I
LEAK
(nA)
Load voltage V
OFF
(V)
I
LEAK
- V
OFF
(Average value)
G3VM-31QR: VOFF=20V
G3VM-61QR2: VOFF=60V
G3VM-101QR1: VOFF=100V
0.01
0.1
1
10
100
200
-40 -20 0 20 40 60 80 100 120
G3VM-31QR
G3VM-61QR
G3VM-101QR1
Current leakage I
LEAK
(nA)
I
LEAK
- Ta
Ambient temperature Ta (°C)
(Average value)
T
a
=25℃
0
0.2
0.4
0.6
0.8
1
1.2
010203040
G3VM-31QR
G3VM-101QR1
G3VM-61QR2
Output terminal capacitance COFF/COFF(0V)
Load voltage VOFF (V)
COFF - VOFF
(Average value)
11:3: Surlace-mounling Terminals |'"O
4
G3VM-31QR/61QR2/101QR1 MOS FET Relays
G
3
V
M
3
1
Q
R
I
S
V
S
O
N
I
Appearance / Terminal Arrangement / Internal Connections
Dimensions (Unit: mm)
Safety Precautions
Refer to "Common Precautions" for all G3VM models.
Appearance
Note 1. The actual product is marked differently from the image shown here.
2. “G3VM” does not appear in the model number on the Relay.
Terminal Arrangement/Internal Connections
(Top View)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
S-VSONS-VSON ( (Super-Very Small Outline Non-leadedSuper-Very Small Outline Non-leaded)
S-VSON4 pin
Pin 1 mark
Model name (See note 2.)
3
Q
0
432
LOT.NO.
*Actual model name marking for
each model
Model Marking
G3VM-31QR 3Q0
G3VM-61QR2 6Q2
G3VM-101QR1 AQ1
0.45±0.1
1.65±0.1
0.8±0.1
0.65±0.1
0.85±0.1
2.0+0.05
-
0.1
1.45+0.05
-
0.1
1
2
4
3
Surface-mounting Terminals
Weight: 0.01 g
2
14
3
(0.8)
(1.4)
0.55
0.25
1.0
0.5
0.8
Unless otherwise specified, the dimensional
tolerance is ± 0.1 mm.
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb Cat. No. K287-E1-03
0717(1016)(O)
Note: Do not use this document to operate the Unit.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanism
s.

Products related to this Datasheet

SSR RELAY SPST-NO 650MA 0-100V
SSR RELAY SPST-NO 1.5A 0-30V
SSR RELAY SPST-NO 1A 0-60V
SSR RELAY SPST-NO 1A 0-60V
SSR RELAY SPST-NO 1.5A 0-30V
SSR RELAY SPST-NO 650MA 0-100V
SSR RELAY SPST-NO 1A 0-60V
SSR RELAY SPST-NO 650MA 0-100V
SSR RELAY SPST-NO 1.5A 0-30V